169/6 Datasheet by Greenlee Communications

View All Related Products | Download PDF Datasheet
MADE FOR THE TRADE!"
Description
Terminate stranded wire into terminal blocks
Electrolytic copper and tin plating provide maximum conductivity and low contact resistance
Specifications
Color : White
Color Code : French Standard
Dimension Inches L2 : 0.236 IN (6.000 MM)
Finish : Tin Plated
Insulation : Polypropylene Plastic
Material : Electrolytic Copper
Recommended Crimping Tools : K1GL, K32GL, K30GL, Die 03283
Size : 0.433 IN (11.000 MM) Overall Length, 0.236 IN (6.000 MM) Sleeve Length
Standard : CSA, LR 702418, NRTL/C, RoHS
Type : Insulated
Wire Size : 20 AWG (0.500 SQ-MM)
Wire Type : Stranded
WIRE FERL INSUL
Insulated Wire Ferrules
Cat No:
UPC No:
169/6
783310029779

Products related to this Datasheet

CONN FERRULE 20AWG WHITE
Available Quantity: 0
Unit Price: 0.07815