1734035 Drawing Datasheet by TE Connectivity AMP Connectors

4 THIS DRAWING IS UNPUBLISHED. RELEASED FOR PUBLICAnoN — .— , Loc DIS-r REVISIONS © GOPVRIGHT 7 BV TVCO ELECTRONICS CORPORATION, ALL mm RESERVED DW _ P m? DEscRIPrION DATE mm AND F REVISED SHELL MATERIAL TEMAYTS BL JL D 6.00 REF 0.70 REF D MVLAR 9’ <2 qi‘="" pcb="" edge="" 2.5="" g="" “n="" n="" _="" g="" _="" m="" e="" 9="" (z="" 0="" e="" 8.="" n="" w="" —%—="" '="" 32="" ‘9="" m="" 0="" 8="" 3="" m="" v="" —="" —-—-——-m—="" -="" w="" ,="" —m—="" ”9="" p‘”="" 5="" 2.3="" typ="" _[="" to="" c="" 5.25="" 2.5="" c="" 9.0="" ll="" recommended="" pcb="" layout="" (mounting="" side)="" g="" thickness="" i.57mm="" (tolerance:="" 10.05)="" logo="" 9="" _="" c;="" _="" wp="" 3‘="" §="" %="" j="" r”="" a="" black="" w/o="" w/o="" tape="" reel="" w/="" 37173403572="" t="" t="" ii="" n="" black="" w/="" w/o="" tape="" reel="" w/="" 2—i734035—4="" b="" ‘="" ‘="" '="" i="" q="" 0-10="" black="" w/o="" w/="" tape="" reel="" w/="" 247340354="" b="" +="" 035="" typ="" +="" 0.8="" esedeegtsa‘ls="" a="" black="" we="" we="" tape="" reel="" w/="" 2—1734055—2="" note:="" *’="" 2="" plc="" 4‘40="" ‘="" black="" w/o="" n/a="" tray="" w/="" 2717340354="" 1.="" mater‘ali="" natural="" w="" w/o="" tape="" reel="" w/="" 173403575="" housing:="" pa9t="" with="" 33%="" gf.="" ul="" 94v70,="" color:="" see="" table.="" bwk="" w/="" w/o="" we="" reel="" w/="" 173403574="" contacts:="" phosphor="" bronze,="" shell:="" sus304,thickness="O.AOMM." a="" black="" w/o="" w/="" tape="" reel="" w/="" 175405573="" 2="" fvnyie’c‘e="" polyam‘de="" f‘lm-="" black="" w/o="" w/o="" tape="" reel="" w/="" 1734035—2="" —="" '="" contacts:="" gold="" flash="" over="" 5w3“="" w0="" n/a="" tray="" w/="" ”34035-1="" _="" 0.762mm="" [3w]="" min.="" palladtuminickel="" plated="" on="" contact="" area,="" plated="" ”8835?“="" mar="" ie°e8iie$r5a$re="" package="" post="" part="" number="" a254mm="" [100m]="" min.="" matteitin="" on="" solder="" tail="" this="" drawing="" is="" a="" controlled="" document="" w“="" “mm”="" .="" .="" o.="" hu="" -="" c="" c="" fizsmm="" [100m]="" min.="" matfeitin="" on="" solder="" tail.="" chk="" zideczom="" -_="" 1'e="" te="" 000"“th="" axsosum="" 1200'="" min.="" matte—tin="" on="" solder="" tail.="" nimensious:="" mamas="" mass="" 3="" h0“="" otherwise="" specified-="" awd="" 2ide02007="" name="" with="" entire="" contact="" underplated="" i.27im="" [50w]="" min.="" nickel.="" w="" '="" w_="" kodama="" shell:="" acgmmm="" [50w]="" min.="" nickel="" plated="" overall.="" u="" m="" 10.35="" productspec="" mn="" us="" r="" a="" sw="" type="" a="" 0.7mm="" [30w]="" min.="" ma‘i'i'eittn="" over="" 1.2mm="" [500']="" min.="" nickel.="" @‘ep="" 5&2="" 3?:="" 108757062="" 8‘="" ’="" ’="" b="" a="" 34="" no="" datecode="" on="" product="" surface.="" 5="" m="" “:05="" qualification="" test="" report="" 4.="" reflow="" solder="" capable="" to="" st'c="" per="" te="" test="" spec.="" 4="" m="" if="" ,="" _="" size="" m:="" can;="" drawing="" no="" rasmcm="" 109="" zoi="" condition="" b="" angles="" *5="" 50w="" 57070="" —="" .="" .="" material="" finish="" weichr="" 7,="" a3="" 00779="" @ei1="" 734035="" 7="" see="" note="" see="" note="" customer="" drawing="" 5°“="" 7="" 5“”="" t="" $4="" “v="" f="" amp="" ina—i9="" rev="" 3|mar2000="">
4 THIS DRAWING Is UNPUBLISHED. RELEASED FOR PUELICAHDN Loc DIST REVISIONS © CDPVRIGHT 7 EV TVCO ELECTRONICS CORPORATION, ALL RICH“ RESERVED DW — p Ln? ugscmpmN mm mm mm SEE SHEET 1. 6.00 REF 0.70 REF PCB EDCE A o D MYLAR N‘ (1 z “’3 a ‘3 C PIN I—%i—' E HEP _ b 5’2 — ———-—-m— - E‘ v» ‘° W , 8. ” PIN 5—m— I ‘9 2.3 TYP ”A M) 2.5 9.0 RECOMMENDED PCB LAYOUT (MOUNTING SIDE) C THICKNESS I.57mm (TOLERANCEzt005) 5.5 2.95 6.90 PIN 1 PIN 5 0.80 TYP LOGO - — / [5 El F E C» 2 g 0» v5 c; m 53 I I Q 0.10 SOLDER TAILS B 0.35 TYP AND PECS. w/ w/O TAPE REEL w/o 4—I734035—2 NOTE: w/ TAPE REEL w/o I7I73403573 I; MATERIAL: w/o w/O TAPE REEL w/o 1—1734035—2 HOUSING: PAQT WITH 33% CF, UL 94V70, BLACK COLOR. CONTACTS: PHOSPHOR BRONZE. N/A TRAY w/o I—I734035—1_ SHELL: SUS304,THICKNESS=O.4OMM. MYLAR: POLYAMIDE FILM. MYLAR boggvgefifigg PACKAGE POST PART NUMBER THIS DRAWING IS A CONTROLLED DOCUMENT. WM - 2, FINISH: - TE ConnectIVIt CONTACTS: GOLD FLASH OVER CHK — E >’ 076sz [300'] MIN. PALLADIUMiNICKEL PLATED ON CONTACT AREA, “‘“EN5‘°“S= omgm‘ggyggfigp. mu m: 2.5mm [1000'] MIN. MATTEiTIN ON SOLDER TAIL. WITH W mesm ENTIRE CONTACT UNDERPLATED 1.27,u.m [500'] MIN. NICKEL. $32 :33: MINI USB, R/A, SMT, B TYPE A SHELL: mum [50%] MIN. NICKEL PLATED OVERALL. @Eg :tg :33; ”we“? 3. NO DATECODE ON PRODUCT SURFACE. 260% L 15' — 5‘“ WW“ ”WW N° “mm” MATERIAL FINISH wEIG E, 1 734035 7 4. REFLow SOLDER CAPABLE TO 260'C PER TE TEST SPEC. SEE NOTE SEE NOTE A3 00779@ 1097201. CONDITION B. CUSTOMER DRAWING 5°“ 5“” 2 0F4 “V F AMP Ina—I9 REV 3IMAR2000
4 THIS DRAWING Is UNPUBLISHED RELEASED FOR PUELTCAHDN Loc DIST REVISTONS © COPYRTGHT 7 av WED ELEc'moNIcs coRPoR/ch, ALL mm RESERVED DW — p L"? ugscmpmN mm mm mm SEE SHEET L 8 230 PVC PVC PAPER BOARD PVC (/1 £5. 5 E OUTER CARTON 2* T 73403571 8.25 Kg 555 Kg 150 56 8400 PCS T—T734035—1 1 734035, T GROSS NET TRAYS WEIGHT WETGHT PCS/TRAY /CARTON QUANTTTY PART NUMBER 0 THIS DRAWING IS A CONTROLLED DOCUMENT. W“ _ U; R W - TE TE Connectivity 0 OISEEL‘EEE‘SIEEéFSS m w: 245 ? :g *; WW 5m MINI use, R/A, SMT, B TYPE @E 2 FLC 1 7 7 5 m t— APPLTCATION SPE 4 LES if 1 _ / SIZE CAGE CODE DRAWTNG No RESTRICTED MATERIAL FINISH was 7 A3 00779 @E1 734035 7 ' CUSTOMER DRAWTNG 5°“ 7 5“” 3 OF 4 “V F AMP Ina—Ia REV awAmoo
4 THIS DRAWING Is UNPUBLISHED. I RELEASED FOR PUELICAHON — .— LDC DIST REVISIONS © COPYRIGHT 7 av TVCO ELECTRONICS CORPORATION, ALL mm RESERVED DW — p m? DESCRIFWN DATE 0w AM SEE SHEET L =LASTIC REEL DETAIL A >‘\ EOR I73403573, 0173403573 AND 2473403573 (LONC CARRIER Ac COVER TAPE) , . . COVER wanna USER FEED DIRECTION /— ‘-/ COVER WE QQQOQQQQQQQOQQO J“”””N. CARRIER ISOmm MN IOOmm MIN 700mm MIN NO CONNECTORS N0 CONNECTORS No CARRIER , , WITH MYLAR AREA. EOR IUAOTH. 173403574. 173403575, 17173403572, .. 3473403572, 2473403572, 2473403574, 4473403er I} REEL USER FEED DIRECTION ............... g EEEEEEEEEE 4. E 20010.10 4.001010 AI 5510.05 Wm M 400m MN A NO CONNECTORS NO CONNECTORS e$$$ee$$$$$$$¢$ B E o E u_ [L u_ w/ w/O 4473403572 :0 W."- . 3 {fl W I 3 E E w/O w/O 3—1734055—2 O. E E ‘N‘ 4% M ' j j z w/ w/O 247340354 n' n' "- W/O w/ 2473403573 w/O w/O 2473403572 4.95 K 2.31 K _ _ I50 11.21 REF 9 9 700 5 3500 Mo w/ 1 T734035 3 DETAIL A MD We 1473403572 w/ w/O 173403575 w/ w/O 173403574 w/O w/ 1734035—3 W/O w/O 173403572 GROSS NET REERS LONG CARRIER WEIGHT WEIGHT PCS/REER /CARTON QUANT‘TY WLAR & COVER TAPE PART NUMBER THIS DRAWING IS A CONTROLLED DOCUMENT. WIN - 5 LAYER W - TE TE ConnectIvIty . C) C) 0 . ® Qy'O Q'O 5 7 3 “‘“ENS‘M' oy'SEi’L‘I’éEEssé'ENcLfiS m NAME ‘5? =9 :9 =9 :9 w 0 M 1 PRODUCT sREC I m : MINI use, R/A, SMT, B TYPE l 348 ($3 E g :tg :: APPLICATION SPE OUT BOX PACKAGE DIAGRAM DRAWING 4 LES if if _ SIZE CAGE CODE DRAWING N0 RESTRICTED MATERIAL FINISH was 7 A3 00779 @E1 734035 7 ' CUSTOMER DRAWING 5°“ 7 5“” 4 $4 “V F AMP Ina—I9 REV 3wAR2000