CAT,CAY 16 Series Datasheet by Bourns Inc.

View All Related Products | Download PDF Datasheet
Tesl Method Hated Voltage X 2.5, 5 260 “C :5 ”(1,10 Second 125 °c (30 minmes) , norm 755 °C (30 mmmes) , norm 25a -c um 255 A 5n rsn secnnds .7 Rama Dawn 5 ‘fisunnfl \ # T :1 % + 0 Moisture L :3 % +01 ohm ‘000 hours Load We :3 % +01 ohm ‘000 hours rdev CA V 0 4 L
Features
n RoHS compliant*
n Convex and concave terminals
n 2, 4 or 8 isolated elements available
n Resistance tolerance ±1 % and ±5 %
n Resistance range: 10 ohms to 1 megohm
CAT/CAY 16 Series - Chip Resistor Arrays
*RoHS Directive 2015/863, Mar 31, 2015 and Annex.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Specifications
How To Order
CA Y 16 - 103 J 4 LF
Chip Arrays
Type
• CAT16 = Concave Terminations
• CAY16 = Convex Terminations
Resistance Code
• For 1 % Tolerance:
<100 ohms - “R” represents decimal
point (example: 24R3 = 24.3 ohms)
≥100 ohms - First three digits are
significant, fourth digit represents
number of zeros to follow (example:
8252 = 82.5k ohms)
• For 5 % Tolerance:
<10 ohms - “R” represents decimal
point (example: 4R7 = 4.7 ohms)
≥10 ohms - First two digits are signifi-
cant, third digit represents number of
zeros to follow (example: 474 = 470k
ohms)
• 000 = Zero Ohm Jumper
Resistance Tolerance
• J = ±5 % (2, 4, 8 resistor pkg. and for
Zero Ohm Jumper)
• F = ±1 % (4 resistor pkg. and CAT16-F8)
Resistors
• 2 = 2 Isolated Resistors
• 4 = 4 Isolated Resistors
• 8 = 8 Isolated Resistors
Terminations
• LF = Tin-plated (RoHS compliant)
Requirement Characteristics Test Method
Short Time Overload ±2 % +0.1 ohm Rated Voltage X 2.5, 5 seconds
Soldering Heat ±2 % +0.1 ohm 260 °C ±5 °C, 10 seconds ±1 second
Temperature Cycling (5) ±1 % + 0.1 ohm 125 °C (30 minutes) - normal (15 minutes)
-55 °C (30 minutes) - normal (15 minutes)
Moisture Load Life ±3 % +0.1 ohm 1000 hours
Load Life ±3 % +0.1 ohm 1000 hours
Characteristics
Characteristics CAT16/CAY16
Number of Elements 2 (J2), 4 (F4, J4), 8 (F8, J8)
Power Rating Per Resistor @ 70 °C 0.0625 W
Package Power Rating @ 70 °C 0.250 W
(0.125 W for J2)
Temperature Coefficient of Resistance ±200 PPM/°C
Resistance Tolerance ±1 %, ±5 %
Resistance Range: E24 (J), E96 + E24 (F) 10 ohms - 1 megohm
Zero-Ohm Jumper < 0.05 ohm
Max. Working Voltage 50 V (25 V for CAY16-J8)
Max. Overload Voltage 100 V (50 V for CAY16-J8)
Operating Temp. Range -55 °C - 125 °C
Packaging Size
J2 .......... 0606 Package Size
F4, J4 .... 1206 Package Size
F8 .......... 2406 Package Size for CAT16
J8 .......... 2406 Package Size for CAT16;
1506 Package Size for CAY16
For Standard Values Used in Capacitors,
Inductors, and Resistors, click here.
Soldering Profile for RoHS Compliant Chip Resistors and Arrays
25
75
125
175
225
275
050 100 150 200 250 300
Time (Seconds)
Temperature (°C)
60 - 120 seconds
60 - 90
seconds
260 °C peak
190 °C
150 °C
220 °C
Ramp Down
6 °C/second
255 °C
Maximum of 20 seconds between
+255 °C and +260 °C
Ramp Up
3 °C/second maximum
10 seconds minimum
<1>
<1>
WARNING Cancer and Reproductive Harm - www.P65Warnings.ca.gov
BOURNS CAT‘S-Jm CAT‘S-F4V -J4Cl 0.401015 3.201020 0.801010 1.601020 0.501010 0.301015 (.015 1 .005) (.125 1 .005) (.032 1 .004) (.053 1 .005) (.020 1 .004) (.012 1 .005) 0 0 015 3.201020 0.801010 1.551025 0.501010 0.301020 (.015 1 .005) (.125 1 .005) 032 1 1 .00 051 1.0095 (.020 1 .004) (.012 1 .0051) 0.501015 0.701010 3.201020 0.801005 1.601020 0.501010 0.301020 (.020 1 .005) (.027 1 .004) (.125 1 .005) (.032 1 .002) (.053 1 .005) (.020 1 .004) (.012 1 .0051) 0.401015 1.601015 0.801005 1.601015 0.601015 0.301020 (.015 1 .005) (.053 1 .005) (.032 1 .002) (.053 1 .005) (.024 1 .005) (.012 1 .0051) 0.601015 1.601015 0.761010 1.601015 0.45 +0.15/50,10 0.301020 (.024 1 .005) (.053 1 .005) (.030 1 .004) (.053 1 .005) (.015 +0.005/50,004) (.012 1 .0051) 0.401015 6.401020 0.801015 1.601020 0.601015 0.301020 (.015 1 .005) (.252 1 .005) (.032 1 .005) (.053 1 .005) (.024 1 .005) (.012 1 .0051) 0.301015 0.301015 3.801020 0.501005 1.601020 0.501010 0.301015 (.012 1 .005) (.012 1 .005) (15 1.005) (02 1.002) (.053 1 .005) (.020 1 .004) (.012 1 .005) 51 5 +1 5 *1 5 *1 5 a 5 WWW j i 1 L i i i 1 5+ 1 1 15+ 1 5—1 T 5 +1 T TL 1 1 +1 5 +1 5 *1 5 1 r j . . fl? 3: I 1
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
CAT/CAY 16 Series - Chip Resistor Arrays
Derating Curve
Rated power in percentage (%)
Ambient Temperature (˚C)
0-55
07
0 125
20
40
60
80
100
Dimensions
DIMENSIONS: MM
(INCHES)
Model A A B C D E F
CAT16-F4 0.40 ± 0.15 3.20 ± 0.20 0.80 ± 0.10 1.60 ± 0.20 0.50 ± 0.10 0.30 ± 0.15
(.016 ± .006) (.126 ± .008) (.032 ± .004) (.063 ± .008) (.020 ± .004) (.012 ± .006)
CAT16-J4 0.40 ± 0.15 3.20 ± 0.20 0.80 ± 0.10 1.55 ± 0.25 0.50 ± 0.10 0.30 ± 0.20
(.016 ± .006) (.126 ± .008) (.032 ± ± .004) (.061 ± .0098) (.020 ± .004) (.012 ± .008)
CAY16-F4, -J4 0.50 ± 0.15 0.70 ± 0.10 3.20 ± 0.20 0.80 ± 0.05 1.60 ± 0.20 0.50 ± 0.10 0.30 ± 0.20
(.020 ± .006) (.027 ± .004) (.126 ± .008) (.032 ± .002) (.063 ± .008) (.020 ± .004) (.012 ± .008)
CAT16-J2 0.40 ± 0.15 1.60 ± 0.15 0.80 ± 0.05 1.60 ± 0.15 0.60 ± 0.15 0.30 ± 0.20
(.016 ± .006) (.063 ± .006) (.032 ± .002) (.063 ± .006) (.024 ± .006) (.012 ± .008)
CAY16-J2 0.60 ± 0.15 1.60 ± 0.15 0.76 ± 0.10 1.60 ± 0.15 0.45 +0.15/-0.10 0.30 ± 0.20
(.024 ± .006) (.063 ± .006) (.030 ± .004) (.063 ± .006) (.018 +0.006/-0.004) (.012 ± .008)
CAT16-F8, -J8 0.40 ± 0.15 6.40 ± 0.20 0.80 ± 0.15 1.60 ± 0.20 0.60 ± 0.15 0.30 ± 0.20
(.016 ± .006) (.252 ± .008) (.032 ± .006) (.063 ± .008) (.024 ± .006) (.012 ± .008)
CAY16-J8 0.30 ± 0.15 0.30 ± 0.15 3.80 ± 0.20 0.50 ± 0.05 1.60 ± 0.20 0.50 ± 0.10 0.30 ± 0.15
(.012 ± .006) (.012 ± .006) (.15 ± .008) (.02 ± .002) (.063 ± .008) (.020 ± .004) (.012 ± .006)
Configurations
A
C
B
FD
F
E
D
F
E
CAT16-F4, -J4
A
C
B
F
CAT16-F8, -J8
A
C
B
F
CAT16-J2
AA'
C
B
F
CAY16-F4, -J4
AA'
C
B
F
CAY16-J8
A'
C
B
F
CAY16-J2
A
C
B
FD
F
E
D
F
E
CAT16-F4, -J4
A
C
B
F
CAT16-F8, -J8
A
C
B
F
CAT16-J2
AA'
C
B
F
CAY16-F4, -J4
AA'
C
B
F
CAY16-J8
A'
C
B
F
CAY16-J2
Schematics
R1R2R1R2R3R4
CAT16-F4, -J4
CAY16-F4, -J4
R1R2R3R4
CAT16-F8, -J8
CAY16-J8
R5R6R7R8
CAT16-J2
CAY16-J2
BOURNS 0.710 0.9 0.410 0.45 0.80 2.210 2.6 (02810 .035) .016 to .0178) (.032) (1)8710 .102) 0.710 0.9 0.410 0.45 0.80 2.410 2.8 (02810 .035) (.016 to .0178) (.032) (.094 to .11) 0.710 0.9 0.310 0.35 0.50 2.010 2.2 (02810 .035) (01210 .014) (.020) (.07910 .087) 0.710 0.9 0.410 0.45 0.80 2.210 2.6 (02810 .035) (.016 to .0178) (.032) (1)8710 .102) C 0.710 0.9 0.410 0.5 0.80 2.010 2.6 (02810 .035) (.01610 .020) (.032) (.07910 .102) 1 0 1 5 .01 0 1 40 01 , m 1 1‘ (059.004 0) (155 mmfi (027374.311) 130105 (511 020) 50 1 11 11 1 1 71 ”””” ’ (T52) 41 7' 210100 (03 o 004/7 003) W :1: (7037) 3.60 1 0.20 3.50 1.005 8.0 1 0.3 9.0 1 0.3 11.4 11.0 (.142 1.008) (.138 1.004) (.315 1.012) (.354 1.012) (.449 1.040) 1.80 1 0.10 3.50 1.005 8.0 1 0.3 9.0 1 0.3 11.4 11.0 (.070 1.004) (.138 1.004) (.315 1.012) (.354 1.012) (.449 1.040) 6.90 1 0.20 5.50 1 0.10 12.0 1 0.2 13.0 1 0.2 15.4 11.0 (.272 1.008) (.217 1.004) (.472 1.008) (.512 1.008) (.606 1.040) C 4.10 1 0.15 3.50 1 0.05 8.0 1 0.3 9.0 1 0.3 11.4 11.0 (.161 1.012) (.138 1.002) (.315 1.012) (.354 1.012) (.449 1.040)
DIMENSIONS: MM
(INCHES)
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
CAT/CAY 16 Series - Chip Resistor Arrays
Land Patterns
a
f
bp
Solder
resist
Land
Chip
resistor
array
a
f
bp
Solder
resist
Land
Chip
resistor
array
a
f
b
Solder
resist
Land
Chip
resistor
array
p
a
f
b
pSolder
resist
Land
Chip
resistor
array
CAT16-F4, -J4, -F8, -J8 CAY16-F4, -J4, -J8 CAT16-J2 CAY16-J2
Model a b p f
CAT16-F4, -J4, -F8, -J8 0.7 to 0.9 0.4 to 0.45 0.80 2.2 to 2.6
(.028 to .035) (.016 to .0178) (.032) (.087 to .102)
CAY16-F4, -J4 0.7 to 0.9 0.4 to 0.45 0.80 2.4 to 2.8
(.028 to .035) (.016 to .0178) (.032) (.094 to .11)
CAY16-J8 0.7 to 0.9 0.3 to 0.35 0.50 2.0 to 2.2
(.028 to .035) (.012 to .014) (.020) (.079 to .087)
CAT16-J2 0.7 to 0.9 0.4 to 0.45 0.80 2.2 to 2.6
(.028 to .035) (.016 to .0178) (.032) (.087 to .102)
CAY16-J2 0.7 to 0.9 0.4 to 0.5 0.80 2.0 to 2.6
(.028 to .035) (.016 to .020) (.032) (.079 to .102)
Packaging Dimensions
4.0 ± 0.1
(.158 ± .004)
2.0 + 0.1/-0.2
(.08 + .004/-.008) 4.0 ± 0.1
(.157 ± .004)
1.0
(.039) MAX.
a
c
b
1.5 + 0.1 - 0
(.059 + .004 - 0)
180
(7.087)
2.0 ± 0.5
(.079 ± .020)
60
(2.362)
21.0 ± 0.8
(.827 ± .031)
13.0 ± 0.5
(.511 ± .020)
d
e
DIMENSIONS: MM
(INCHES)
Model a b c d e
CAT16-F4, -J4 & CAY16-F4, J4 3.60 ± 0.20 3.50 ± .005 8.0 ± 0.3 9.0 ± 0.3 11.4 ± 1.0
(.142 ± .008) (.138 ± .004) (.315 ± .012) (.354 ± .012) (.449 ± .040)
CAT16-J2 & CAY16-J2 1.80 ± 0.10 3.50 ± .005 8.0 ± 0.3 9.0 ± 0.3 11.4 ± 1.0
(.070 ± .004) (.138 ± .004) (.315 ± .012) (.354 ± .012) (.449 ± .040)
CAT16-F8, -J8 6.90 ± 0.20 5.50 ± 0.10 12.0 ± 0.2 13.0 ± 0.2 15.4 ± 1.0
(.272 ± .008) (.217 ± .004) (.472 ± .008) (.512 ± .008) (.606 ± .040)
CAY16-J8 4.10 ± 0.15 3.50 ± 0.05 8.0 ± 0.3 9.0 ± 0.3 11.4 ± 1.0
(.161 ± .012) (.138 ± .002) (.315 ± .012) (.354 ± .012) (.449 ± .040)
5,000 pcs. per reel (J2, J4, CAY16-J8)
4,000 pcs. per reel (CAT16-F8, -J8)
Paper tape
REV. 12/20
BOURNS Preheaxing Idering Gradual Cooling ‘9 60 sec. min.~>l10730 seek; 120 sec. min. 4»
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Chip Resistor Arrays - Application Note
Component Placement
a. Reduce the mechanical stress to a minimum during and after placing of the unit in order not to damage the terminals and
protective coating.
b. Misplacement of components may cause solder bridges.
Soldering
a. Reflow soldering: Recommendation is shown in the following chart.
b. Wave soldering: Recommendation according to IEC standards.
c. Hand soldering: Don’t touch the protective coating of the part. Solder within 3 seconds when the temperature is over 280 ºC.
250
200
150
100
50
0
Preheating Soldering Gradual Cooling
60 sec. min. 10-30 sec. 120 sec. min.
Temperature (°C)
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and its
affiliates (collectively, “Bourns”).
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
without notice. Users should check for and obtain the latest relevant information and verify that such information is current and
complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns® product in a user application may vary
from the data sheet characteristics and parameters due to (i) the combination of the Bourns® product with other components
in the user’s application, or (ii) the environment of the user application itself. The characteristics and parameters of a Bourns®
product also can and do vary in different applications and actual performance may vary over time. Users should always verify
the actual performance of the Bourns® product in their specific devices and applications, and make their own independent
judgments regarding the amount of additional test margin to design into their device or application to compensate for
differences between laboratory and real world conditions.
Unless Bourns has explicitly designated an individual Bourns® product as meeting the requirements of a particular industry
standard (e.g., ISO/TS 16949) or a particular qualification (e.g., UL listed or recognized), Bourns is not responsible for any
failure of an individual Bourns® product to meet the requirements of such industry standard or particular qualification. Users of
Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to their
devices or applications.
Bourns® products are not recommended, authorized or intended for use in nuclear, lifesaving, life-critical or life-sustaining ap-
plications, nor in any other applications where failure or malfunction may result in personal injury, death, or severe property or
environmental damage. Unless expressly and specifically approved in writing by two authorized Bourns representatives on a
case-by-case basis, use of any Bourns® products in such unauthorized applications might not be safe and thus is at the user’s
sole risk. Life-critical applications include devices identified by the U.S. Food and Drug Administration as Class III devices and
generally equivalent classifications outside of the United States.
Bourns expressly identifies those Bourns® standard products that are suitable for use in automotive applications on such
products’ data sheets in the section entitled “Applications.” Unless expressly and specifically approved in writing by two
authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard products in an automotive
application might not be safe and thus is not recommended, authorized or intended and is at the user’s sole risk. If Bourns
expressly identifies a sub-category of automotive application in the data sheet for its standard products (such as infotainment
or lighting), such identification means that Bourns has reviewed its standard product and has determined that if such Bourns®
standard product is considered for potential use in automotive applications, it should only be used in such sub-category of
automotive applications. Any reference to Bourns® standard product in the data sheet as compliant with the AEC-Q standard
or “automotive grade” does not by itself mean that Bourns has approved such product for use in an automotive application.
Bourns® standard products are not tested to comply with United States Federal Aviation Administration standards generally
or any other generally equivalent governmental organization standard applicable to products designed or manufactured for
use in aircraft or space applications. Bourns expressly identifies Bourns® standard products that are suitable for use in aircraft
or space applications on such products’ data sheets in the section entitled “Applications.” Unless expressly and specifically
approved in writing by two authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard
product in an aircraft or space application might not be safe and thus is not recommended, authorized or intended and is at the
user’s sole risk.
The use and level of testing applicable to Bourns® custom products shall be negotiated on a case-by-case basis by Bourns and
the user for which such Bourns® custom products are specially designed. Absent a written agreement between Bourns and the
user regarding the use and level of such testing, the above provisions applicable to Bourns® standard products shall also apply
to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns® products or technology for use in activities which involve the
design, development, production, use or stockpiling of nuclear, chemical or biological weapons or missiles, nor shall they use
Bourns® products or technology in any facility which engages in activities relating to such devices. The foregoing restrictions
apply to all uses and applications that violate national or international prohibitions, including embargos or international
regulations. Further, Bourns® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without prior
authorization from Bourns and/or the U.S. Government, be resold, transferred, or re-exported to any party not eligible
to receive U.S. commodities, software, and technical data.
To the maximum extent permitted by applicable law, Bourns disclaims (i) any and all liability for special, punitive, consequential,
incidental or indirect damages or lost revenues or lost profits, and (ii) any and all implied warranties, including implied warranties
of fitness for particular purpose, non-infringement and merchantability.
For your convenience, copies of this Legal Disclaimer Notice with German, Spanish, Japanese, Traditional Chinese and Simplified Chinese
bilingual versions are available at:
Web Page: http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
C1753 05/17/18R

Products related to this Datasheet

RES ARRAY 4 RES 22 OHM 1206
Available Quantity: 155,000
Unit Price: 0.00634
RES ARRAY 4 RES 220 OHM 1206
Available Quantity: 20,000
Unit Price: 0.00634
RES ARRAY 4 RES 18K OHM 1206
Available Quantity: 20,000
Unit Price: 0.01532
RES ARRAY 4 RES 24 OHM 1206
Available Quantity: 15,000
Unit Price: 0.01532
RES ARRAY 4 RES 200K OHM 1206
Available Quantity: 10,000
Unit Price: 0.01532
RES ARRAY 4 RES 2.7K OHM 1206
Available Quantity: 10,000
Unit Price: 0.00634
RES ARRAY 4 RES 20K OHM 1206
Available Quantity: 5,000
Unit Price: 0.01532
RES ARRAY 4 RES 2K OHM 1206
Available Quantity: 0
Unit Price: 0.02237
RES ARRAY 4 RES 160 OHM 1206
Available Quantity: 0
Unit Price: 0.0143
RES ARRAY 4 RES 1.6K OHM 1206
Available Quantity: 0
Unit Price: 0.0143
RES ARRAY 4 RES 16K OHM 1206
Available Quantity: 0
Unit Price: 0.0143
RES ARRAY 4 RES 160K OHM 1206
Available Quantity: 0
Unit Price: 0.0143
RES ARRAY 4 RES 18 OHM 1206
Available Quantity: 0
Unit Price: 0.0143
RES ARRAY 4 RES 180 OHM 1206
Available Quantity: 0
Unit Price: 0.01532
RES ARRAY 4 RES 1.8K OHM 1206
Available Quantity: 0
Unit Price: 0.00634
RES ARRAY 4 RES 180K OHM 1206
Available Quantity: 0
Unit Price: 0.0143
RES ARRAY 4 RES 20 OHM 1206
Available Quantity: 0
Unit Price: 0.01532
RES ARRAY 4 RES 200 OHM 1206
Available Quantity: 0
Unit Price: 0.01532
RES ARRAY 4 RES 2K OHM 1206
Available Quantity: 0
Unit Price: 0.01532
RES ARRAY 4 RES 2.2K OHM 1206
Available Quantity: 0
Unit Price: 0.00634
RES ARRAY 4 RES 22K OHM 1206
Available Quantity: 0
Unit Price: 0.00634
RES ARRAY 4 RES 220K OHM 1206
Available Quantity: 0
Unit Price: 0.01532
RES ARRAY 4 RES 240 OHM 1206
Available Quantity: 0
Unit Price: 0.0143
RES ARRAY 4 RES 2.4K OHM 1206
Available Quantity: 0
Unit Price: 0.0143
RES ARRAY 4 RES 24K OHM 1206
Available Quantity: 0
Unit Price: 0.0143
RES ARRAY 4 RES 240K OHM 1206
Available Quantity: 0
Unit Price: 0.0143
RES ARRAY 4 RES 27 OHM 1206
Available Quantity: 0
Unit Price: 0.01532
RES ARRAY 4 RES 270 OHM 1206
Available Quantity: 0
Unit Price: 0.01532
RES ARRAY 4 RES 27K OHM 1206
Available Quantity: 0
Unit Price: 0.01532
RES ARRAY 4 RES 270K OHM 1206
Available Quantity: 0
Unit Price: 0.0143