E/H (Military M/D55342) Series Datasheet by Vishay Dale

View All Related Products | Download PDF Datasheet
— VISHAY. Imnmm®wshay com com/doc791000
E/H (Military M/D55342)
www.vishay.com Vishay Dale Thin Film
Revision: 30-Jun-2020 1Document Number: 60018
For technical questions, contact: thinfilm@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
QPL MIL-PRF-55342 Qualified
Thin Film Resistor, Surface-Mount Chip
LINKS TO ADDITIONAL RESOURCES
Thin Film Mil chip resistors feature all sputtered wraparound
termination for excellent adhesion and dimensional
uniformity. They are ideal in applications requiring stringent
performance requirements. Established reliability is assured
through 100 % screening and extensive environmental lot
testing.
CONSTRUCTION
FEATURES
Established reliability, “S” and “V” failure rate level
(10 ppm), C = 2
High purity alumina substrate
Wraparound termination featuring a tenacious adhesion
layer covered with an electroplated nickel barrier layer for
+150 °C operating conditions
Very low noise and voltage coefficient
(< -25 dB, 0.5 ppm/V)
•Non-inductive
Laser-trimmed tolerances ± 0.1 %
Wraparound resistance less than 0.010 Ω typical
In-lot tracking less than 5 ppm/°C
Complete MIL-testing available in-house
Antistatic waffle pack or tape and reel packaging available
Military / aerospace / QPL
TYPICAL PERFORMANCE
3
3
3
D
D
D
3
D
3D Models
Adhesion Layer
High Purity
Alumina Substrate
Nickel Barrier
Solder
Coating
Passivation Resistor Film
ABSOLUTE
TCR 25
TOL. 0.1
STANDARD ELECTRICAL SPECIFICATIONS
TEST SPECIFICATIONS CONDITIONS
Material Tamelox resistor film (passivated nichrome) -
Resistance Range 10 Ω to 6.19 MΩ-
TCR: Absolute ± 25 ppm/°C to ± 300 ppm/°C -55 °C to +125 °C
Tolerance: Absolute ± 0.1 % to ± 10 % +25 °C
Stability: Absolute ΔR ± 0.02 % 2000 h at +70 °C
Stability: Ratio --
Voltage Coefficient 0.1 ppm/V -
Working Voltage 30 V to 200 V -
Operating Temperature Range -65 °C to +150 °C -
Storage Temperature Range -65 °C to +150 °C -
Noise < - 25 dB -
Shelf Life Stability: Absolute ΔR ± 0.01 % 1 year at +25 °C
VISHAY. mmmm@wshay com www.v\shay,com/doc?91000
E/H (Military M/D55342)
www.vishay.com Vishay Dale Thin Film
Revision: 30-Jun-2020 2Document Number: 60018
For technical questions, contact: thinfilm@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
Values listed are a guide, refer to MIL spec for value / tolerance allowance
COMPONENT RATINGS
CASE SIZE
POWER
RATING
(mW)
WORKING
VOLTAGE
(V)
RESISTANCE RANGE (Ω) BY CHARACTERISTICS TOLERANCE
E
(0.1 %, 0.25 %, 0.5 %)
E
(1 %, 2 %, 5 %)
H, K, L, M
(0.1 %, 0.25 %, 0.5 %)
H, K, L, M
(1 %, 2 %, 5 %)
M55342/01 50 40 49.9 to 150K 49.9 to 150K 20 to 150K 20 to 150K
M55342/02 125 40 49.9 to 301K 49.9 to 301K 20 to 301K 20 to 301K
M55342/03 200 75 49.9 to 649K 49.9 to 649K 10 to 649K 10 to 649K
M55342/04 150 125 49.9 to 1.69M 49.9 to 1.69M 10 to 1.69M 10 to 1.69M
M55342/05 225 175 49.9 to 3.16M 49.9 to 3.16M 10 to 3.16M 10 to 3.16M
M55342/06 150 50 49.9 to 475K 49.9 to 475K 10 to 475K 10 to 475K
D55342/07 250 100 49.9 to 1.5M 49.9 to 1.5M 10 to 1.5M 10 to 1.5M
M55342/08 800 150 49.9 to 4.02M 49.9 to 4.02M 10 to 4.02M 10 to 4.02M
M55342/09 1000 200 49.9 to 6.19M 49.9 to 6.19M 10 to 6.19M 10 to 6.19M
M55342/10 500 75 49.9 to 1M 49.9 to 1M 49.9 to 1M 49.9 to 1M
M55342/11 50 30 49.9 to 100K 49.9 to 100K 20 to 100K 20 to 100K
M55342/12 100 50 49.9 to 258K 49.9 to 261K 10 to 258K 10 to 261K
DIMENSIONS in inches
CASE SIZE TERM. L W T D E
M55342/01 B 0.055 ± 0.006 0.025 ± 0.005 0.010 to 0.033 0.010 ± 0.005 0.015 ± 0.005
M55342/02 B 0.055 ± 0.006 0.050 ± 0.005 0.010 to 0.033 0.010 ± 0.005 0.015 ± 0.005
M55342/03 B 0.105 ± 0.007 0.050 ± 0.005 0.010 to 0.033 0.015 ± 0.005 0.015 ± 0.005
M55342/04 B 0.155 ± 0.007 0.050 ± 0.005 0.015 to 0.033 0.015 ± 0.005 0.015 ± 0.005
M55342/05 B 0.230 ± 0.007 0.075 ± 0.005 0.010 to 0.033 0.020 ± 0.005 0.020 ± 0.005
M55342/06 B 0.080 ± 0.006 0.050 ± 0.005 0.010 to 0.033 0.016 ± 0.008 0.015 ± 0.005
D55342/07 B 0.126 ± 0.008 0.063 ± 0.005 0.010 to 0.033 0.020 + 0.005 / - 0.010 0.020 + 0.005 / - 0.010
M55342/08 B 0.209 + 0.009/- 0.018 0.098 ± 0.005 0.010 to 0.033 0.020 ± 0.005 0.020 ± 0.005
M55342/09 B 0.259 + 0.009/- 0.015 0.124 ± 0.005 0.010 to 0.033 0.020 ± 0.005 0.020 ± 0.005
M55342/10 B 0.105 ± 0.007 0.100 ± 0.005 0.010 to 0.033 0.015 ± 0.005 0.015 ± 0.005
M55342/11 B 0.040 ± 0.005 0.022 ± 0.005 0.010 to 0.033 0.010 ± 0.005 0.010 ± 0.005
M55342/12 B 0.064 ± 0.006 0.032 ± 0.005 0.010 to 0.033 0.012 ± 0.005 0.015 ± 0.005
D
W
L
T
E
VISHAY. mmmm@wshay com www.v\shay,com/doc?91000
E/H (Military M/D55342)
www.vishay.com Vishay Dale Thin Film
Revision: 30-Jun-2020 3Document Number: 60018
For technical questions, contact: thinfilm@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ENVIRONMENTAL TESTS
ENVIRONMENTAL TEST MIL-PRF-55342 LIMITS
(ΔR ±)
VISHAY PERFORMANCE
(ΔR ±)
Thermal Shock 0.1 % 0.020 %
Low Temperature Operation 0.1 % 0.025 %
Short Time Overload 0.1 % 0.050 %
High Temperature Exposure 0.1 % 0.009 %
Resistance to Bonding 0.2 % 0.006 %
Moisture Resistance 0.2 % 0.004 %
TCR ± 25 ppm/°C < 15 ppm/°C
Life (2000 h at + 70 °C) 0.5 % 0.02 %
Life (10 000 h at + 70 °C) 2.0 % 0.04 %
MECHANICAL SPECIFICATIONS
Resistive Element Tamelox
Substrate Material Alumina
Chip Terminations Solder over nickel
Fused Solder Tin / lead solder alloy
FSCM CAGE # - 57489
DERATING
10
100
1000
10000
0
20
40
60
80
100
-75 -50 -25 0 25 50 75 100 125 150 175
Axis Title
1st line
2nd line
2nd line
Percent of Rated Wattage
Ambient Temperature (°C)
penuuunm T1 :1ouu mm.‘ moo muM. V: 0.0m % pa: wuuu n m www.mshay com/ggg760060 mmmm@wshay com www.v\shay,com/doc?91000
E/H (Military M/D55342)
www.vishay.com Vishay Dale Thin Film
Revision: 30-Jun-2020 4Document Number: 60018
For technical questions, contact: thinfilm@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
For M/D55342 T-level failure rate options please see VTF E/H (T-level) datasheet: www.vishay.com/ppg?60060
(1) Only add a V at the end of part number to specify Vishay Dale Thin Film for K, L and M TCR and tolerance 1 % and higher
(2) Option 1 marking only. Case sizes 01, 02, 11, and 12 not available due to size
(3) Failure rate U and V require group A and B testing on a production lot basis
GLOBAL PART NUMBER INFORMATION
New Global Part Numbering: M55342E06B1C00RTS
GLOBAL
MODEL
TCR
CHARACTERISTIC
CASE
SIZE TERMINATION OHMIC VALUE FAILURE
RATE PACKAGING THIN FILM
CODE (1)
M55342
or
D55342
(/07 size
only)
E = 25 ppm/°C
H = 50 ppm/°C
K = 100 ppm/°C
L = 200 ppm/°C
M = 300 ppm/°C
01 = 0502
02 = 0505
03 = 1005
04 = 1505
05 = 2208
06 = 0705
07 = 1206
08 = 2010
09 = 2512
10 = 1010
11 = 0402
12 = 0603
B = solderable Three digits and a letter. Letter
identifies tolerance, acts as
multiplier and decimal locator.
M
= 1.0 %
per 1000 h
P
= 0.1 %
per 1000 h
R
= 0.01 %
per 1000 h
U
= 0.01 %
per 1000 h
(3)
S
= 0.001 %
per 1000 h
V
= 0.001 %
per 1000 h
(3)
C
= non ER
version
Standard Packaging:
BS = BULK
25 min., 1 mult.
WS = WAFFLE
25 min., 1 mult.
W0 = WAFFLE
100 min.,100 mult.
TAPE AND REEL
T0 = 100 min., 100 mult.
T1
= 1000 min., 1000 mult.
T3 = 300 min., 300 mult.
T5 = 500 min., 500 mult.
TF = full reel (2K, 4K, or
5K dependent on case
size) per tape and reel
document 60034
TS = 25 min., 1 mult.
Special Packaging:
WAFFLE
WI = 25 min., 1 mult.
(item single lot date
code)
WP = 25 min., 1 mult.
(package unit single lot
date code)
TAPE AND REEL
TI = 25 min., 1 mult.
(item single lot date
code)
TP = 25 min., 1 mult.
(package unit single lot
date code)
V
for
K, L, and M
TCR
W/tolerance
1 %
M = part
marked (2)
MULTIPLIER
Tolerance 1 Ω1 kΩ1 MΩ
0.1 % A B C
0.25 % R U V
0.5 % W Y Z
1 % D E F
2 % G H T
5 % J K L
10 % M N P
Historical Part Number Example: M55342K06B5E60R (for reference purposes only)
M55342 K 06 B 5E60 R
SERIES TCR
CHARACTERISTIC
CASE SIZE TERMINATION VALUE AND
TOLERANCE
FAILURE RATE
5342 06BEM5 1C 0RT0 S V
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

RES SMD 4.57K OHM 1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 4.64K OHM 1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 4.75K OHM 1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 4.75K OHM 1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 4.87K OHM 1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 4.99K OHM 1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 500 OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 500K OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 500K OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 500K OHM 1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 505 OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 50.5 OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 50K OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 50.5K OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 510 OHM 5% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 511 OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 511 OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 511 OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 511K OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 511 OHM 1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 511K OHM 1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 51.1 OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 51.7 OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 51.1K OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 51.1K OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 51.1 OHM 1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 51K OHM 1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 51.1K OHM 1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 51 OHM 2% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 51.1K OHM 2% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 51.1K OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 523 OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 523K OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 523K OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 523 OHM 1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 523K OHM 1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 523 OHM 2% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 52.3K OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 374K OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 1.53742
RES SMD 374K OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 374K OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 374K OHM 1% 1/4W 1206
Available Quantity: 0
Unit Price: 1.33394
RES SMD 379K OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 1.53742
RES SMD 379K OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 37.9K OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 383K OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 383 OHM 1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 388K OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 38.3K OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 1.53742
RES SMD 38.3K OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 1.53742
RES SMD 38.3K OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 38.3 OHM 1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 38.3K OHM 1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 390 OHM 2% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 392K OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 397K OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 39.2K OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 1.53742
RES SMD 39.2K OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 39.9K OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 1.53742
RES SMD 39.9K OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 39 OHM 1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 39.2K OHM 1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 39K OHM 2% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 3.01K OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 2.14007
RES SMD 3.01K OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 1.53742
RES SMD 3.01K OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 10.3708
RES SMD 3.01K OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 3.05K OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 3.09K OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 3.16K OHM 0.1% 1/4W 1206
Available Quantity: 0
Unit Price: 8.6444
RES SMD 9.09K OHM 1% 1/2W 1010
Available Quantity: 0
Unit Price: 10.0196
RES SMD 100 OHM 1% 1/20W 0402
Available Quantity: 0
Unit Price: 1.40176
RES SMD 100 OHM 1% 1/20W 0402
Available Quantity: 0
Unit Price: 13.2496
RES SMD 100 OHM 1% 1/20W 0402
Available Quantity: 0
Unit Price: 13.2496
RES SMD 100 OHM 1% 1/20W 0402
Available Quantity: 0
Unit Price: 11.7756
RES SMD 100K OHM 1% 1/20W 0402
Available Quantity: 0
Unit Price: 11.7756
RES SMD 10K OHM 0.1% 1/20W 0402
Available Quantity: 0
Unit Price: 1.20277
RES SMD 10K OHM 0.1% 1/20W 0402
Available Quantity: 0
Unit Price: 13.2496
RES SMD 10K OHM 0.1% 1/20W 0402
Available Quantity: 0
Unit Price: 11.7756
RES SMD 10K OHM 0.1% 1/20W 0402
Available Quantity: 0
Unit Price: 1.20277
RES SMD 10K OHM 0.1% 1/20W 0402
Available Quantity: 0
Unit Price: 13.2496
RES SMD 10K OHM 0.1% 1/20W 0402
Available Quantity: 0
Unit Price: 11.7756
RES SMD 10K OHM 0.1% 1/20W 0402
Available Quantity: 0
Unit Price: 11.7756
RES SMD 10K OHM 1% 1/20W 0402
Available Quantity: 0
Unit Price: 2.5026
RES SMD 10K OHM 1% 1/20W 0402
Available Quantity: 0
Unit Price: 11.7756
RES SMD 10K OHM 1% 1/20W 0402
Available Quantity: 0
Unit Price: 1.40176
RES SMD 10K OHM 1% 1/20W 0402
Available Quantity: 0
Unit Price: 11.7756
RES SMD 10K OHM 1% 1/20W 0402
Available Quantity: 0
Unit Price: 13.2496
RES SMD 10K OHM 1% 1/20W 0402
Available Quantity: 0
Unit Price: 11.7756
RES SMD 11.5KOHM 0.1% 1/20W 0402
Available Quantity: 0
Unit Price: 11.7756
RES SMD 121 OHM 2% 1/20W 0402
Available Quantity: 0
Unit Price: 11.7756
RES SMD 121 OHM 5% 1/20W 0402
Available Quantity: 0
Unit Price: 4.5281
RES SMD 121 OHM 5% 1/20W 0402
Available Quantity: 0
Unit Price: 1.2435
RES SMD 121 OHM 5% 1/20W 0402
Available Quantity: 0
Unit Price: 11.7756
RES SMD 150 OHM 1% 1/20W 0402
Available Quantity: 0
Unit Price: 13.2496
RES SMD 150 OHM 1% 1/20W 0402
Available Quantity: 0
Unit Price: 11.7756
RES SMD 158 OHM 1% 1/20W 0402
Available Quantity: 0
Unit Price: 11.7756
RES SMD 158 OHM 1% 1/20W 0402
Available Quantity: 0
Unit Price: 11.7756
RES SMD 15.8KOHM 0.1% 1/20W 0402
Available Quantity: 0
Unit Price: 11.7756
RES SMD 15K OHM 1% 1/20W 0402
Available Quantity: 0
Unit Price: 11.7756