GT-4x Datasheet by CW Industries

if MAY NOT BE DiSCLOSED TO ANYONE. Face Plate is steel, with Black glossy finish. Spring - Loaded Switch Cover is ABS. X = Color in Pan Number, Mounting Hole diameter: 12.2 (0.481"). Accepts Switches wiih standard 12.0 mm or 15/32" diameter mounting stems. Accepts standard 17.5 mm (11/16") Switch Handles. 3? u: G q 1'? a: ’59: l\' 00 9‘, O N o' +4 m 9.5 x COLOR R BRIGHT RED .2 ‘5 B BLACK mama w WHITE Tolerance: +/~ 0.2mm, Unless otherwise specified. RoHS COmP'IaH' [1 I cor-mm the spelllm or standard in mm. 3/23/12. OTHER THAN CW iNDUSTRIES PERSONNEL, WiTHOUT WRIWEN AUYHORIZATlON FROM CW iNDUSTRIES INCORPORATED. SOUTHAMPTON. PENNSYLVANiA USA, THIS INFORMATION i5 CONFIDENTiAL AND PROPRIETARY T0 CW iNDUSTRiES INCORPORATED AND ITS AFHUATES. Q Gold e INDUSTRIES DateDrawn: 7/30/12 Rev. 1 Unii: mm smhammn, p., 1395; Title: cw pm: Tel215.355.7080Iwww.cwind.com SAFETY COVER 2 GT-4X