TFT-200-18 Specification Datasheet by Alpha Wire

View All Related Products | Download PDF Datasheet
Alpha Wire | 711 Lidgerwood Avenue, Elizabeth, NJ 07207
Tel: 1-800-52 ALPHA (25742), Web: www.alphawire.com
Customer Specification
PART NO. TFT-200-18
Construction
1) Tubing Type Tubing Non Shrinkable
2) Tubing Material Teflon(PTFE)
3) Minimum ID(In) 0.040
4) Maximum ID(In) 0.046
5) Minimum Wall Thickness(In) 0.012
6) Color(s) NATURAL
Applicable Specifications
1) Other ASTM D3295-81a Type I Class B
AMS 3655
Environmental
1) EU Directive 2002/95/EC(RoHS):
All materials used in the manufacture of this part are in compliance with EU Directive
2002/95/EU regarding the restriction of use of certain hazardous substances in electrical and
electronic equipment. Consult Alpha Wire's web site for compliance Date of Manufacture.
2) REACH Regulation (EC 1907/2006):
This product does not contain any of the 16 substances listed on the European Union's REACH
Substance of Very High Concern (SVHC) candidate list in excess of 0.1% mass of the item.
3) California Proposition 65: The outer surface materials used in the manufacture of this part meet the requirements of
California Proposition 65.
Properties
Physical &Mechanical Properties
1) Temperature Range -75 to 260°C
2) Tensile Strength 200psi, Min ASTM D638
3) Elongation 200%, Min ASTM D638
4) Specific Gravity 2.18, Max ASTM D792
Electrical Properties
1) Dielectric Strength 1400 V/mil, Min ASTM D149
2) Volume Resistivity 1x10 18 ohm-cm, Min ASTM D876
3) Dielectric Constant 2.1 IEC 250
Chemical Properties
1) Water Absorption 0.01%, Max ASTM D570
2) Corrosion(0°C,16hrs) no corrosion AMS-DTL-23053
3) Fungus Resistance Pass AMS-DTL-23053
4) Halogen Free No
5) Lead Free Yes
Other
Packaging
www.alphawire.com
Alpha Wire | 711 Lidgerwood Avenue, Elizabeth, NJ 07207
Tel: 1-800-52 ALPHA (25742)
Although Alpha Wire (“Alpha”) makes every reasonable effort to ensure there accuracy at the time of publication, information and specifications
described herein are subject to errors or omissions and to changes without notice, and the listing of such information and specifications does not
ensure product availability.
Alpha provides the information and specifications herein on an “AS IS” basis, with no representations or warranties, whether express, statutory or
implied. In no event will Alpha be liable for any damages (including consequential, indirect, incidental, special, punitive, or exemplary) whatsoever,
even if Alpha had been advised of the possibility of such damages, whether in an action under contract, negligence or any other theory, arising out
of or in connection with the use, or inability to use, the information or specifications described herein.
Amhmized Siunalmv lor the Alnha Wil Q3134:
Alpha Wire | 711 Lidgerwood Avenue, Elizabeth, NJ 07207
Tel: 1-800-52 ALPHA (25742), Web: www.alphawire.com
RoHS CERTIFICATE OF COMPLIANCE
To Whom It May Concern:
Alpha Wire Part Number:TFT-200-18
TFT-200-18 , RoHS-Compliant Commencing With10/1/2004Production
This document certifies that the Alpha part numbers cited above are manufactured in accordance with Directive 2002/95/EC of the European
Parliament and of the Council of 27 January 2003, better known as the RoHS Directives, with regards to restrictions of the use of certain hazardous
substances used in the manufacture of electrical and electronic equipment. The reader is referred to these Directives for the specific definitions and
extents of these Directives. No Exemptions are required for RoHS Compliance on this item.
Substance Maximum Control Value
Lead 0.1% by weight (1000 ppm)
Mercury 0.1% by weight (1000 ppm)
Cadmium 0.1% by weight (100 ppm)
Hexavalent Chromium 0.1% by weight (1000 ppm)
Polybrominated Biphenyls (PBB)
Polybrominated Diphenyl Ethers (PBDE) 0.1% by weight (1000 ppm)
Including Deca-BDE 0.1% by weight (1000 ppm)
The information provided in this document and disclosure is correct to the best of Alpha Wire's knowledge, information and belief at the date of its
release. The information provided is designed only as a general guide for the safe handling, storage, and any other operation of the product itself or
the one that it will become part of. The intent of this document is not to be considered a warranty or quality specification. Regulatory information is
for guidance purposes only. Product users are responsible for determining the applicability of legislation and regulations based on their individual
usage of the product.
Authorized Signatory for the Alpha Wire Company:
Dave Watson, Director of Engineering &QA 1/24/2011

Products related to this Datasheet

TUBING 0.04" ID PTFE 100' NAT
Available Quantity: 58
Unit Price: 117.98