(2.54 mm) .100" TSS, HTSS, ZSS SERIES
ZSS–113–03–L–D–0735
HTSS–125–01–L–DV
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
Mates with:
SSW, SSQ, ESW, ESQ,
SSM, BCS
For complete specifications
see www.samtec.com?TSS,
www.samtec.com?HTSS or
www.samtec.com?ZSS
Insulator Material:
TSS, ZSS: Black Glass
Filled Polyester
HTSS: Natural PCT
Insulation Resistance:
5000 MΩ min
Terminal Material:
Phosphor Bronze
Plating: Au or Sn over
50 µ" (1.27 µm) Ni
Operating Temp Range:
-55 °C to +125 °C with Gold
-55 °C to +105 °C with Tin
Flammability Rating:
UL 94V-O
Withstanding Voltage:
1000 VRMS
RoHS Compliant: Ye s
SPECIFICATIONS
SHROUDED .025" SQ POST HEADERS
Note: Some lengths, styles
and options are non-standard,
non-returnable. ZSS is
non-standard, non-returnable.
PLATING
OPTION
LEAD
STYLE
NO. PINS
PER ROW
1ROW
OPTION
TYPE
STRIP
Specify
LEAD
STYLE
from
chart.
–D
= Double Row
Through-hole
(lead style –01,
–02 & –03 only)
–DV
= Double Row
Surface Mount
(lead style
–01 only)
(HTSS only)
–D–RA
= Double Row
Right-angle
(lead style –04
& –05 only)
TSS
= Connector Strip
HTSS
= High Temp
Connector Strip
03
(TSS only)
05, 07, 08, 10,
12, 13, 15, 17,
20, 25, 32, 36
(Standard sizes)
(2.54)
.100
(2.54)
.100
(0.64) .025 SQ TYP
02
01
(8.89)
.350
(0.38)
.015
A
(2.54) .100 x No. of Positions + (1.27) .050
(2.54) .100 x No. of Positions + (3.81) .150
(9.27)
.365
(10.16)
.400
(6.35)
.250
(11.18) .440
B
(0.51)
.020
– DV
(HTSS ONLY) –D–RA
–D
LEAD
STYLE
T/H
(A)
–01 (2.92)
.115
–02 (4.19)
.165
–03 (14.35)
.565
LEAD
STYLE
RIGHT
ANGLE
(B)
–04 (3.30) .130
–05 (5.84) .230
03, 05, 07, 08, 10, 12,
13, 15, 17, 20, 25, 32, 36
(Standard sizes)
ZSS D
NO. PINS
PER ROW
1PLATING
OPTION
BODY
HEIGHT
LEAD
STYLE
Specify
LEAD
STYLE
from
chart.
–“XXXX”
= Body Height
–F
= Gold flash on post,
Matte Tin on tail
–L
= 10 µ" (0.25 µm)
Gold on post,
Matte Tin on tail
–T
= Matte Tin
LEAD
STYLE
C
(OAL)
MAX BODY
HEIGHT
–01 (16.00) .630 (13.72) .540
–02 (18.54) .730 (16.26) .640
–03 (21.08) .830 (18.80) .740
–04 (23.62) .930 (21.34) .840
–05 (26.16) 1.030 (23.88) .940
–06 (28.70) 1.130 (26.42) 1.040
–07 (31.24) 1.230 (28.96) 1.140
–08 (33.78) 1.330 (31.50) 1.240
–09 (36.32) 1.430 (34.04) 1.340
(0.64) .025 SQ TYP
(2.54)
.100
(2.54)
.100
02
01
(8.89)
.350
(0.38)
.015
(2.54) .100 x No. of Positions + (1.27) .050
(2.54) .100 x No. of Positions + (3.81) .150
(2.54)
.100
(6.35)
.250
(2.29)
.090
MIN
BODY
HEIGHT
C
(OAL)
(9.27)
.365
–F
= Gold flash on post,
Matte Tin on tail
(Not available on -DV)
–L
= 10 µ" (0.25 µm)
Gold on post,
Matte Tin on tail
–T
= Matte Tin
Note: For added mechanical stability, Samtec
recommends mechanical board spacers be
used in applications with gold or selective
gold plated connectors. Contact ipg@
samtec.com for more information.
For complete scope of
recognitions see
www.samtec.com/quality
RECOGNITIONS
OTHER
SOLUTIONS
• Shrouded IDC headers and
stackers to mate with IDSD
Series. See TST, HTST and
ZST Series.
ALSO AVAILABLE
(MOQ Required)
• Other sizes
• Other platings
• Alignment Pins
• Single Row
• Locking Leads
• Polarized
PROCESSING
Lead–Free Solderable:
HTSS: Yes
TSS, ZSS: Wave Only
SMT Lead Coplanarity:
(0.15 mm) .006" max*
*(.004" stencil solution
may be available; contact
IPG@samtec.com)
F-219