0398904302 Datasheet by Molex

View All Related Products | Download PDF Datasheet
m 9 s 7 6 5 \ z 3 2 39590 MiTERmLNC. WENLNC. WERM v3. VLJF (\PEJHS \MDPN 18 m: ’LW w w b: -’ cw W E7399Z32‘ a: 4 , , mm 31 < .wum="" shjwa="" 39923"="" 1“="" £5="" a="" 9="" ,dvezzm="" _="" 15="" [m]="" min="" 1/,="" firm="" up="" we)="" 3‘3="" .="" 4="" a="" j‘)="" [£51.]="" a)="" «3="" $="" 11="" w="" ‘3="" 7="" u="" k="" \___="" 2="" 15="" :a="" ’2‘="" 15="" w="" 249="" ms="" 13'="" :05="" .="" e="" “="" i="" ‘="" ]="" [c3="" ]="" n="" 7‘,="" 7%="" ncte§-="" \="" in="" 1="" matenml="" *ee="" tl="" xle="" 733%ch="" 7"="" luww="" uv="" m="" n="" all="" "was="" as="" hh\="" l="" mm.="" h="" \\zh="" ems="" lwe="" .nn="" \\="" eplikets="" [xxx]="" c="" 1’="" [.m]="" 5l="" _="" ,="" ,="" 5b3“="" tflepl,="" :5="" umzww="" ems="" mm="" .m,\="" w»="" lvlezs="" sjeuhe}:="" mm/‘n="" 3:1="" \nch="" v="" cm="" .="" mk="" (9="" “les="" “l"="" ‘="" h="" mm="" 7m:="" soc/.197="" eurostyle="" low,="" a="" w="" ‘="" lower="" alluv="" \hlkel="" pl-rtel‘="" ”tents”="" 7m:="" s‘ngle="" row="" f‘xed="" block="" _="" ,="" ,="" :w="" m="" g;="" v="" ’a="" »="" {2:3="" mmgm="" ye="">< xx="" k="" ke="" mm="" «="" llhh="" lluv="" \jlkeul="" tel="" 3="" see="" mm="" 70‘:="" 3,16%="" molex="" incorporated="" xx="" temmal="" w="" mums="" alluv="" m="" lneu="" ®="" g="" _="" mm“="" m)="" mmw="" w.="" 5mm="" 1="" m="" m="" q="" for/awe="" qwk="" e:="" (x;="" .‘mft="" ‘v~.“h\e\»e="" m="" \="" ulable="" see="" chart="" 507398907003="" ’="" 0f="" 1="" "="" '="" ’="" [i="" “j="" c="" “=""> ‘ WTHTNWEE JNC WE THIS DRAWING conNs \NFDRMAT‘ON THAT ‘5 PROPRIETARY T0 MOLEX HEM ’ITV uEsLuu’mN ‘14TEMAL FNHH E g " ' “ INCORPORATED AND SHOULD NOT BE USED WITHOUT meTEN PERMISSION (3;; a?" P ”E V 9 s 7 \ e 5 A \ 3 \ z \ 1

Products related to this Datasheet

TERM BLK 2POS SIDE ENTRY 5MM PCB
Available Quantity: 0
Unit Price: 0.23389