S8401-46 Drawing Datasheet by Harwin Inc.

View All Related Products | Download PDF Datasheet
Customerln mafion Shee for (D | DRAWING Mo » wow/Is SHEET 2 or 2 | IF IN DOUBT , ASN | NOT TO SCALE | THIRD ANGLE PROJECTION I ALL DIMENSIONS IN mm SPECIFICATIONS: NOTES- MOULDING: I, SUITABLE FOR THE FOLLOWING COIN CELLS NVLON 46 G/F, UL94V-0, BLACK CONTACT: PHOSFHOR BRONZE FINISH: IOOZ TIN OVER NICKEL CR2032 & BR2032. 2 ALL TOLERANCES ARE i0 25 UNLESS OTHERWISE STATEDI 3, PRODUCT IS PACKED IN TAPE AND REEL, 300 PER REEL. THIS PRODUCT IS NOT SUITABLE POLARITV MARKING, FOR /— '\. FOR PICN AND PLACE ASSEMBLV DRAWING ILLUSTRATION ONLY , \ / \ _— ] "-VE" ELECTRODE (25030 W ' ' 23.00 V I6,90 W I _ SECTION x-x 3‘20 “' i B 330:0.30W B $20.50 N - HID 004% T I |-—o.so 0'30 RECOMMENDED PCB LAYOUT | L_ ITOLERANCEi0051 I 5'00 ”0:010 |0.00 0601020 ‘3 I510 20 MSP 6 03 ID ID 20|25 ' ' NAHE ISS. DATE CINOTE APPROVED. M RERREN W CHECKED. S BENNETT DRAWN R.ADDE 5‘70 CUSTOMER REE: m I ASSEMBLY m» - IHrSEJiIISA'IEGDEERIEIII: TOLERANCES MATERIAL» mu; BflAEWUM W;Nfig.flou;fl;lgozvg~m.fi$ VERTICAL THROUGH BOARD pnomnormgmm SEE ABOVE BATTERY HOLDER IATTIEINsHIIRIHTm mm mm, w “Whammwm WIPAEEATAH'SE"ESWAIW' FINISH’ sEE AaOvE S840| -46 2 ”EMIWIWGTW‘" 10'“ ru‘z’TIISHWIF‘JSEIHIQTON NLESS STATE SW“ ""“3 OFZ

Products related to this Datasheet

BATT HLDR COIN 20MM 1 CEL PC PIN
Available Quantity: 9,108
Unit Price: 1.56