aw "m
a Elfin-I
s llmned
MPMH
Can be used where only one side of the panel is accessible.
*Order Number of Pieces Required in Multiples of Packaging Quantities. ** Cable Tie Cross Section Sizes: M = Miniature, I = Intermediate and S = Standard.
Part Number
Used
With
Cable
Ties** Dimensions
Inches (mm)
Panel Dimensions
Material Color Where
Used Mounting
Method
Packaging*
Thickness
Max. Hole
Diameter
Std.
Pkg.
Qty.
Std.
Ctn.
Qty.
Bulk
Pkg.
Qty.
Bulk
Ctn.
Qty.
PM2H25-C M, I, S See Drawing .125
(3.2) .250
(6.4) Nylon Natural Indoors Inserted into
pre-drilled hole 100 500 1000 5000
Push Mounts
Designed for use where both sides of the panel are accessible.
*Order Number of Pieces Required in Multiples of Packaging Quantities. ** Cable Tie Cross Section Sizes: M = Miniature, I = Intermediate and S = Standard.
Part Number
Used
With
Cable
Ties** Dimensions
Inches (mm)
Panel Dimensions
Material Color Where
Used Mounting
Method
Packaging*
Thickness
Max. Hole
Diameter
Std.
Pkg.
Qty.
Std.
Ctn.
Qty.
Bulk
Pkg.
Qty.
Bulk
Ctn.
Qty.
PBMS-H25-C M, I, S See Drawing .125
(3.2) .250
(6.4) Nylon Natural Indoors Inserted into
pre-drilled hole 100 500 1000 5000
Push Mount
Push Button Mount
Low profile, versatile mount for applications where space is limited.
*Order Number of Pieces Required in Multiples of Packaging Quantities. ** Cable Tie Cross Section Sizes: M = Miniature, I = Intermediate and S = Standard.
Part Number
Used
With
Cable
Ties**
Dimensions Inches (mm)
Material Color Where
Used Mounting
Method
Packaging*
ABCD
Std.
Pkg.
Qty.
Std.
Ctn.
Qty.
Bulk
Pkg.
Qty.
Bulk
Ctn.
Qty.
TA1S8-C M, I, S .75
(19.1) .375
(9.5) .195
(5.0) .170
(4.3) Nylon Natural Indoors #8 (M4) Screw 100 500 1000 5000
Tie Anchor Mounts
Designed to secure wire bundles where space is limited.
*Order Number of Pieces Required in Multiples of Packaging Quantities. ** Cable Tie Cross Section Sizes: M = Miniature, I = Intermediate and S = Standard.
Part Number
Used
With
Cable
Ties**
Dimensions Inches (mm)
Material Color Where
Used Mounting
Method
Packaging*
ABCD
Std.
Pkg.
Qty.
Std.
Ctn.
Qty.
Bulk
Pkg.
Qty.
Bulk
Ctn.
Qty.
LPMM-S2-C M.40
(10.2) .32
(8.1) .10
(2.5) .0961
(2.4)
Nylon Natural
Indoors #2 (M2) Flat-
head Screw 100 1000 1000 10,000
LPMM-S5-C M.40
(10.2) .32
(8.1) .10
(2.5) .1372
(3.5) Indoors #5 (M3) Flat-
head Screw 100 1000 1000 10,000
LPMS-S8-C M, I, S .75
(19.1) .50
(12.7) .12
(3.0) .1802
(4.6) Indoors #8 (M4) Flat-
head Screw 100 1000 1000 5000
Low Profile Mounts LPMM LPMS
Knock-In Low Profile Mounts
Used to secure wire, cable or tubing to masonry surfaces.
*Order Number of Pieces Required in Multiples of Packaging Quantities. ** Cable Tie Cross Section Sizes: M = Miniature, I = Intermediate,
S = Standard, LH = Light Heavy, H = Heavy and HLM denotes TAK-TY™ Hook & Loop Cable Ties.
Part Number
Used With
Cable
Ties**
Dimensions Inches (mm) Hole Dimensions
Material Color Where
Used Mounting
Method
Packaging*
A B C Drill
Depth Hole
Diameter
Std.
Pkg.
Qty.
Std.
Ctn.
Qty.
Bulk
Pkg.
Qty.
Bulk
Ctn.
Qty.
MPMS25-C0 M, I, S .97
(24.6) .25
(6.4) .22
(5.6) 1.25
(31.8) .250
(6.4) Weather-
Resistant
Nylon Black Outdoors or
Indoors
Inserted into
Pre-Drilled
Hole
100 500 1000 5000
MPMH38-L0 M, I, S,
LH, H, HLM 1.25
(31.8) .30
(7.5) .38
(9.6) 1.50
(38.1) .375
(10) 50 500 500 5000
Secures wires to any pre-drilled panel.
*Order Number of Pieces Required in Multiples of Packaging Quantities. ** Cable Tie Cross Section Sizes: M = Miniature, I = Intermediate and S = Standard.
Part Number
Used With
Cable
Ties** ADimensions
Inches (mm) Hole
Size Material Color Where
Used Mounting
Method
Packaging*
Std.
Pkg.
Qty.
Std.
Ctn.
Qty.
Bulk
Pkg.
Qty.
Bulk
Ctn.
Qty.
KIMS-H366-C2 M, I, S .155
(3.9) See Drawing .144
(3.7) Nylon Red Indoors Integral
Push Rivet 100 500 1000 5000
KIMS-H430-C6 M, I, S .180
(4.6) See Drawing .169
(4.3) Nylon Blue Indoors Integral
Push Rivet 100 1000 1000 5000
KIMS-H500-C4 M, I, S .202
(5.1) See Drawing .196
(5.0) Nylon Yellow Indoors Integral
Push Rivet 100 500 1000 5000
Masonry Push Mounts MPMS
SA102N90-WA
PBMS
KIMS
PM2H25
TA1