Internal Configuration
Third Decision
3
* Only one auxiliary switch is normally supplied on two or
three pole units. Switch is located in the right-hand pole
(viewed from terminal end) unless otherwise specified.
-0
-1
-1REC4
-1REC5
-1REG4
-1RS4
-1RLS4
-3
-4
Switch only
Series
Series w/ auxiliary switch *
.110 quick connect
Series w/ auxiliary switch *
.187 quick connect
Series w/ auxiliary switch
(gold contacts)*
.110 quick connect
Series w/ alarm switch,
electrical trip,
.110 Q.C. terminals
Series w/ alarm switch,
electrical trip,
.110 Q.C. terminals (mid-trip only)
Shunt
Relay
12 3 4
IEG 1 - 1REC4 - 61 - 20.0 - 01 - V
57
Example:
Black
Yellow
Red
Blue
Green
Orange
White
-00
-10
-20
-30
-40
-60
-90
-01 (STD)
- 11
-21
-31
-41
-61
-91
Seventh Decision
7
Handle Color and Marking Selection
Toggle Handle
Fifth Decision
5
Rated Current
.100
.250
.500
.750
1.00
2.50
5.00
7.50
* IDG/IDGH is rated for 30 amps max.
Standard ratings listed. For other ratings,
please contact the factory.
10.0
15.0
20.0
30.0
35.0*
40.0*
50.0*
Fourth Decision
4
Frequency and Delay
Switch only
400Hz short delay
400Hz long delay
400Hz motor start
400Hz 150% instant trip
DC short delay*
DC long delay*
DC motor start*
DC 125% instant trip*
50/60Hz short delay
50/60Hz long delay
50/60Hz motor start
50/60Hz short delay
50/60Hz long delay
50/60Hz motor start
50/60Hz 125% instant trip
DC/60Hz short delay
DC/60Hz long delay
DC/60Hz motor start
DC/60 Hz 135% instant trip
For addition of inertial delay, add an ìFî to any
delay numeral.
* CEG types are only available with DC ratings
SW
-41
-42
-43
-49
-51
-52
-53
-59
-61
-62
-63
-64
-65
-66
-69
-71
-72
-73
-79
Notes: A. Bezels of IAGBX, IUGBX, IEGBX, CUGBX, CEGBX are black.
B. Consult factory for other marking options.
Black
Red
Grey
Orange
White
-00
-20
-40
-50
-90
-01
-21
-41
-51
-91
-02
-22
-42
-52
-92
-03
-23
-43
-53
-93
-04
-24
-44
-54
-94
-05
-25
-45
-55
-95
-06
-26
-46
-56
-96
I-O
Fig.2
Unmarked
Marking
Detail
Seventh Decision
7
Rocker Handle Color, Indicator Color and Marking Selection (See Notes)
IAGX, IUGX, IEGX, IAGZX, IUGZX, IEGZX, CUGZX, CEGZX Rocker Handle (Single Rocker Color)
Rocker
Handle
Color
Indicating
Color
Marking
Color Indicates:
On-Off
Fig.1
On-Off
I-O
Fig.3
On-Off
I-O
Fig.6
I-O
Fig.5
On-Off
Fig.4
A
Vertical Mounting Horizontal Mounting
N/A
N/A
N/A
N/A
N/A
N/A
N/A
N/A
N/A
N/A
Black
Black
Black
White
Red
Green
White
White
White
On
On
On
-J0
-K0
-L0
-J1
-K1
-L1
-J2
-K2
-L2
-J3
-K3
-L3
-J4
-K4
-L4
-J5
-K5
-L5
-J6
-K6
-L6
B
C
White
White
Black
Black
Black
IAGZX, IUGZX, IEGZX, CUGZX, CEGZX Rocker Handle (Dual Rocker Color)
Black
Black
Black
Black
Black
Black
White
Red
Green
White
Red
Green
White
White
White
White
White
White
On
On
On
Off
Off
Off
-A0
-B0
-C0
-F0
-G0
-H0
-A1
-B1
-C1
-F1
-G1
-H1
-A2
-B2
-C2
-F2
-G2
-H2
-A3
-B3
-C3
-F3
-G3
-H3
-A4
-B4
-C4
-F4
-G4
-H4
-A5
-B5
-C5
-F5
-G5
-H5
-A6
-B6
-C6
-F6
-G6
-H6
Black
Black
Black
Black
White
Red
Green
Yellow
White
Red
Green
Yellow
Off
Off
Off
Off
-M0
-N0
-P0
-R0
N/A
N/A
N/A
N/A
-M2
-N2
-P2
-R2
-M3
-N3
-P3
-R3
N/A
N/A
N/A
N/A
-M6
-N6
-P6
-R6
-M5
-N5
-P5
-R5
A
IAGBX, IUGBX, IEGBX, CUGBX, CEGBX Rocker Handle (Dual Rocker Color)
Sixth Decision
6
Notes:
1. One or more descriptions may be used as required.
2. When this is not used, table one may be substituted and U.S. thread
will be supplied. Unit will be rated at 250V (50/60Hz only.)
3. VDE approved at 250VAC
4. IEGS standard face plate has beveled sides(see pg.90)
* Not available on snap-in units
-A
-B
-C
-G
-L
-M
-Q
-S
-X
Standard hardware. No designation required.
Metric thread mounting inserts and terminals
Barriers*
277V (50/60Hz only) (See note 3)
Handle guard, (available in ZX, BX and snap-in
versions only)
Handle lock
Handle in opposite pole (2 pole only)
APG style “FAT” handle
Face plate sides flush with protector (see note 4)
Handle guard with no actuation feature
(BX rocker only) (Not available with mid-trip
indication)
Optional
The shaded areas denote VDE and CCC (if applicable)
approval options. This approval requires the addition of a V
at the end of the part number. The V will be added to any
part number formed entirely from shaded decisions.
If non-shaded areas are selected, the unit will not be VDE or
CCC Approved, but other approvals still apply.
V = VDE and CCC Approved
*Not available in toggle seal handle type.
Second Decision
2
Poles and Terminals
Color Unmarked
Marked
ON-OFF
I-O
Handle marking color is white on black, red, blue & green
handles and black on white, yellow and orange handles.
See alternate 7th decision below for X, ZX & BZ rocker handles.
1
11
111
1111
6
66
666
6666
Push-on
Terminals
Screw
Terminals
*UL Recognized, CSA Certified
**UL Recognized, CSA Certified, VDE Approved
*** UL Recognized UL1500
+ UL489A Listed CSA Certified
++ UL489AListed CSA Certified VDE Approved
Standard toggle/mounting,
no designation required
Toggle w/ snap-in mounting
Rocker w/ standard mounting*
ZX Rocker w/ integral mounting*
BX Rocker w/ integral mounting
Sealed toggle w/bushing mounting**
Select Type and Terminal
First Decision
1
IAG
IUG*
IEG**
CUG+
CEG++
IAGH
IUGH*
IEGH**
CUGH+
CEGH++
IDG***
IDGH***
Type Handle and Mounting Options
S
X
ZX
BX
N
Description
One toggle handle per pole
marine ignition protection
Note: Add "F" for flat screw terminals
* Not available on mid-trip units
** Available only on IAG, IUG units
Single pole
Two pole
Three pole
Four pole
6
IMG**
CMG++
IMGH**
CMGH++
One toggle handle per unit,
marine ignition protection
One toggle handle per pole
One toggle handle per unit
One toggle handle per unit
mid-trip indication
One toggle handle per pole
mid-trip indication
This approval requires the addition of a C at the end
of the part number. The unit will not be VDE Approved.
C = CCC Approved
IAG/IUG/IEG/CEG DECISION TABLES
The ordering code for IAG/IUG/IEG/CEG/IDG circuit
protectors may be determined by following the
decision steps in the tables shown here.
The coding given permits a self-assigning part
number but with certain limitations. Special
applications may require a factory-assigned part
number. Typical examples are units with mixed
ratings, combinations of styles, or constructions not
listed in the third decision table. With these, it is
suggested that order entry be by description and/or
drawings and a part number will be established.
Additionally, it is standard policy to establish a
factory-assigned part number whenever a
descriptive drawing exists to provide cross
reference, traceability and manufacturing control.
When specifying a circuit protector for AC motor
start or high inrush applications, the peak
amplitude and surge duration should be specified
for factory assistance in rating selection.
For example, the following is the code for a single
pole, IEG quick-connect type terminal, series unit
with auxiliary switch, designed for operation in a
50/60Hz circuit. It has a short time delay, a rating of
20 amperes, a black marked handle and is VDE
approved.
To determine the ordering number for your
particular IAG/IUG/IEG/CEG unit, simply follow the
steps shown. You may use this number to place an
order or as a reference for further questions you
may have.
Notes:
A. It is recommended that power leads be soldered to circuit
protectors having push-on type terminals for current trip
ratings above 20 amperes.
B. When “A” (metric thread mounting) is specified in the sixth
decision in combination with screw terminal option in the
second decision, metric screw terminals are supplied.
C. IEG, IEGH, IEGS, IEGHS, IEGX and IEGZX circuit protectors are
designed to meet 8mm creepage and clearance requirements
for installation Category III, Pollution Degree 3, Case A as
measured in IEC 664. Intended for use in equipment designed
to comply with IEC 601 and 950 and VDE 0804
and 0805.
IAG Series - Decision Tables http://airpax.sensata.com
117