ELL3GM SMD Choke Coils Datasheet by Panasonic Electronic Components

View All Related Products | Download PDF Datasheet
Panasonic @EEEEEE Product Code Gate! 5 \ze HEW Stmctme 0%; \nducfiance T0‘erance Deswgn N0 ELL Choke Can (Magnem: swam :ype) Hexghfi Mavkmg G 15max 120 1 00:0 2 2R2» 2 2 0H Sena: \nducmnce 150» ‘5 “H T ‘ Ma :20 “/9 0 erance Na :30 “/9 Benin and xvcclficauonx me each ".wa change «'1:th none: Axkfacwxyfoxthecllncncmchmcalxpmlficauonx Mm pmhm and/m m Should a xafccy when): anx: mzmmnz um viaduct plan: in mm In contact In mmmmxy
SMD Choke Coils
Series: M
Type: ELL3GM
Explanation of Part Numbers
Singapore
Choke Coils
Dimensions in mm (not to scale)
Features
Magnetic shielded structure
Low DC resistance and large current capability
Shock resistant
Available on tape and reel for automatic insertion
Recommended Applications
DC/DC converter circuitry for computer peripherals
and cellular hand sets.
Chopper circuit decoupling chokes in DC/DC
converter circuitry.
Type ELL3GM
Recommended land patterns in mm (not to scale)
1.00
1.30
0.80 0.60
1.10
4.00
4.00
Standard Packing Quantity
2000 pcs./Reel
Mar. 2005
Panasonic cumu‘anve puch gewanun cm 3 Q'X/ m \ u§c}/ ‘ 75m 3 mamas Tape mnnmg duecuon —> Quantlty 2000 Des heel BAB‘Secuon Damn and xvcclficauonx me each ".wa change «'1:th none: Axkfacwxyfoxthecllncncmchmcalxpcclficanonx Mm pmhm and/m m Should a xafccy when): anx: mzmmnz um viaduct plan: in mm In contact In Immediately
Choke Coils
Standard Parts
Embossed Carrier Tape Dimensions in mm (not to scale)
Current: This indicates the value of current when the inductance is 70% of nominal value or when case temperature has risen 45 °C (at 20 °C)
Part Number
Inductance
(100kHz)
RDC
(at 20 °C) Rated Current
(mA max.) Marking
ELL3GM2R2N 2.2 100 1100 C
ELL3GM2R7N 2.7 110 1000 D
ELL3GM3R3N 3.3 130 980 E
ELL3GM3R9N 3.9 140 940 F
ELL3GM4R3N 4.3 ±30% 220 720 H
ELL3GM5R1N 5.1 240 690 I
ELL3GM5R6N 5.6 260 670 J
ELL3GM6R8N 6.8 280 ±20% 650 K
ELL3GM8R2N 8.2 310 620 L
ELL3GM100M 10.0 350 550 M
ELL3GM120M 12.0 400 530 N
ELL3GM150M 15.0 560 440 O
ELL3GM180M 18.0 ±20% 640 420 P
ELL3GM220M 22.0 770 360 R
ELL3GM270M 27.0 1050 330 S
ELL3GM330M 33.0 1200 310 T
Tol. Tol.(m)(µH)
Mar. 2005

Products related to this Datasheet

FIXED IND 4.3UH 720MA 220MOHM SM
Available Quantity: 253
Unit Price: 0.98
FIXED IND 1UH 1.8A SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 1.3UH 1.5A 58 MOHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 2.2UH 1.1A 100MOHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 2.7UH 1A 110 MOHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 3.3UH 980MA 130MOHM SM
Available Quantity: 0
Unit Price: 0
FIXED IND 3.9UH 940MA 140MOHM SM
Available Quantity: 0
Unit Price: 0
FIXED IND 5.1UH 690MA 240MOHM SM
Available Quantity: 0
Unit Price: 0
FIXED IND 5.6UH 670MA 260MOHM SM
Available Quantity: 0
Unit Price: 0
FIXED IND 6.8UH 650MA 280MOHM SM
Available Quantity: 0
Unit Price: 0
FIXED IND 8.2UH 620MA 310MOHM SM
Available Quantity: 0
Unit Price: 0
FIXED IND 10UH 550MA 350MOHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 12UH 530MA 400MOHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 15UH 440MA 560MOHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 18UH 420MA 640MOHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 22UH 360MA 770MOHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 27UH 330MA 1.05OHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 33UH 310MA 1.2 OHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 47UH 220MA SMD
Available Quantity: 0
Unit Price: 0