GBP | USD

CC Series, Class 2 Y5V 6.3V-50V Datasheet

Yageo

View All Related Products | Download PDF Datasheet

Datasheet

S
Product Specification March 07, 2017 V.8
DATA SHEET
SURFACE-MOUNT CERAMIC
MULTILAYER CAPACITORS
General purpose & High capacitance
Class 2, Y5V
6.3 V TO 50 V
10 nF to 47 µF
RoHS compliant & Halogen Free
www.yageo.com
Mar. 07, 2017 V.8
General Purpose & High Cap.
6.3 V to 50 V
Surface-Mount Ceramic Multilayer Capacitors
2
13
Product specification
Y5V
ORDERING INFORMATION - GLOBAL PART NUMBER, PHYCOMP
CTC & 12NC
All part numbers are identified by the series, size, tolerance, TC material,
packing style, voltage, process code, termination and capacitance value.
Y
YA
AG
GE
EO
O
B
BR
RA
AN
ND
D
o
or
rd
de
er
ri
in
ng
g
c
co
od
de
e
GLOBAL PART NUMBER (PREFERRED)
CC
XXXX X X
Y5V
X
BB
XXX
(1) (2) (3) (4) (5)
(1) SIZE INCH BASED (METRIC)
0201 (0603)
0402 (1005)
0603 (1608)
0805 (2012)
1206 (3216)
1210 (3225)
(2) TOLERANCE
M = ± 20%
Z = 20% to +80%
(3) PACKING STYLE
R = Paper/PE taping reel; Reel 7 inch
K = Blister taping reel; Reel 7 inch
P = Paper/PE taping reel; Reel 13 inch
F = Blister taping reel; Reel 13 inch
(4) RATED VOLTAGE
5 = 6.3 V
6 = 10 V
7 = 16 V
8 = 25 V
9 = 50 V
(5) CAPACITANCE VALUE
2 significant digits+number of zeros
The 3rd digit signifies the multiplying factor, and letter R is decimal point
Example: 103 = 10 x 103 = 10,000 pF = 10 nF
SCOPE
This specification describes Y5V
series chip capacitors with lead-
free terminations.
APPLICATIONS
Consumer electronics, for
example:
- Tuners
- Television receivers
- Video recorders
- All types of cameras
- Mobile telephones
FEATURES
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
www.yageo.com
Mar. 07, 2017 V.8
General Purpose & High Cap.
6.3 V to 50 V
Surface-Mount Ceramic Multilayer Capacitors
3
13
Product specification
Y5V
For dimension see Table 1
O
OU
UT
TL
LI
IN
NE
ES
S
Fig. 2 Surface mounted multilayer ceramic
capacitor dimension
CONSTRUCTION
The capacitor consists of a
rectangular block of ceramic
dielectric in which a number of
interleaved metal electrodes are
contained. This structure gives
rise to a high capacitance per
unit volume.
The inner electrodes are
connected to the two end
terminations and finally covered
with a layer of plated tin (NiSn).
The terminations are lead-free. A
cross section of the structure is
shown in Fig.1.
Fig. 1 Surface mounted multilayer ceramic capacitor construction
TYPE
L1 (mm)
W (mm)
T (MM)
L2 / L3 (mm)
L4 (mm)
min.
max.
min.
0201
0.6 ± 0.03
0.3 ± 0.03
Refer to
table 2 to 4
0.10
0.20
0.20
0402
1.0 ± 0.05
0.5 ± 0.05
0.20
0.30
0.40
0603
1.6 ± 0.10
0.8 ± 0.10
0.20
0.60
0.40
0805
2.0 ± 0.10 (1)
1.25 ± 0.10 (1)
0.25
0.75
0.70
2.0 ± 0.20 (2)
1.25 ± 0.20 (2)
1206
3.2 ± 0.15 (1)
1.6 ± 0.15 (1)
0.25
0.75
1.40
3.2 ± 0.30 (2)
1.6 ± 0.20 (2)
1210
3.2 ± 0.20 (1)
2.5 ± 0.20 (1)
0.25
0.75
1.40
3.2 ± 0.40 (2)
2.5 ± 0.30 (2)
1812
4.5 ± 0.20 (1)
3.2 ± 0.20 (1)
0.25
0.75
2.20
4.5 ± 0.40 (2)
3.2 ± 0.40 (2)
NOTE
1. Dimension for size 0805 to 1812, C 100 nF
2. Dimension for size 0805 to 1812, C > 100 nF
Table 1 For outlines see fig. 2
DIMENSION
www.yageo.com
Mar. 07, 2017 V.8
General Purpose & High Cap.
6.3 V to 50 V
Surface-Mount Ceramic Multilayer Capacitors
4
13
Product specification
Y5V
CAPACITANCE RANGE & THICKNESS FOR Y5V
Table 2 Sizes from 0201 to 0402
CAP.
0201
0402
6.3 V
25 V
6.3 V
10 V
16 V
25 V
50 V
10 nF
0.3± 0.03
0. 0.05
0. 0.05
0. 0.05
0. 0.05
22 nF
0. 0.05
0. 0.05
0. 0.05
47 nF
0. 0.05
0. 0.05
0. 0.05
100 nF
0.3± 0.03
0. 0.05
0. 0.05
0. 0.05
0. 0.05
220 nF
0. 0.05
0. 0.05
0. 0.05
470 nF
0. 0.05
0. 0.05
0. 0.05
1.0 µF
0. 0.05
0. 0.05
2.2 µF
4.7 µF
10 µF
22 µF
47 µF
Table 3 Sizes from 0603 to 0805
CAP.
0603
0805
6.3 V
10 V
16 V
25 V
50 V
6.3 V
10 V
16 V
25 V
50 V
10 nF
0. 0.1
0. 0.1
0. 0.1
0. 0.1
22 nF
0. 0.1
0. 0.1
0. 0.1
0. 0.1
47 nF
0. 0.1
0. 0.1
0. 0.1
0. 0.1
100 nF
0. 0.1
0. 0.1
0. 0.1
0. 0.1
0. 0.1
220 nF
0. 0.1
0. 0.1
0. 0.1
0.85± 0.1
0.85± 0.1
470 nF
0. 0.1
0. 0.1
0.85± 0.1
0.85± 0.1
0.85± 0.1
1.0 µF
0. 0.1
0. 0.1
0. 0.1
0.85± 0.1
0.85± 0.1
1.25± 0.2
2.2 µF
0. 0.1
0. 0.1
0. 0.1
0.85± 0.1
0.85± 0.1
0.85± 0.1
1.25± 0.2
4.7 µF
0. 0.1
0.85± 0.1
0.85± 0.1
1.25± 0.2
10 µF
1.25± 0.2
1.25± 0.2
22 µF
1.25± 0.2
1.25± 0.2
47 µF
NOTE
1. Values in shaded cells indicate thickness class in mm
2. Capacitance value of non E-3 series is on request
www.yageo.com
Mar. 07, 2017 V.8
General Purpose & High Cap.
6.3 V to 50 V
Surface-Mount Ceramic Multilayer Capacitors
5
13
Product specification
Y5V
Table 4 Sizes from 1206 to 1210
CAP.
1206
1210
6.3 V
10 V
16 V
25 V
50 V
6.3 V
10 V
16 V
25 V
50V
10 nF
0. 0.1
0. 0.1
22 nF
0. 0.1
0. 0.1
47 nF
0. 0.1
0. 0.1
100 nF
0. 0.1
0. 0.1
220 nF
0. 0.1
0. 0.1
470 nF
0.85± 0.1
0.85± 0.1
1.0 µF
0.85± 0.1
2.2 µF
0.85± 0.1
0.85± 0.1
0.85± 0.1
4.7 µF
0.85± 0.1
0.85± 0.1
10 µF
0.85± 0.1
0.85± 0.1
1.15± 0.1
1.6± 0.2
1.5± 0.1
1.5± 0.1
1.5± 0.1
1.5± 0.1
1.5± 0.1
22 µF
1.6± 0.2
1.6± 0.2
1.6± 0.2
1.6± 0.2
1.6± 0.2
1.6± 0.2
47 µF
NOTE
1. Values in shaded cells indicate thickness class in mm
2. Capacitance value of non E-3 series is on request
CAPACITANCE RANGE & THICKNESS FOR Y5V
www.yageo.com
Mar. 07, 2017 V.8
General Purpose & High Cap.
6.3 V to 50 V
Surface-Mount Ceramic Multilayer Capacitors
6
13
Product specification
Y5V
Table 5
THICKNESS CLASSES AND PACKING QUANTITY
SIZE
CODE
THICKNESS
CLASSIFICATION
TAPE WIDTH
QUANTITY PER REEL
Ø 180 MM / 7 INCH
Ø 330 MM / 13 INCH
QUANTITY
PER BULK CASE
Paper
Blister
Paper
Blister
0201
0.3 ± 0.03 mm
8 mm
15,000
---
50,000
---
---
0402
0.5 ± 0.05 mm
8 mm
10,000
---
50,000
---
50,000
0603
0.8 ± 0.1 mm
8 mm
4,000
---
15,000
---
15,000
0.6 ± 0.1 mm
8 mm
4,000
---
20,000
---
10,000
0805
0.85 ± 0.1 mm
8 mm
4,000
---
15,000
---
8,000
1.25 ± 0.2 mm
8 mm
---
3,000
---
10,000
5,000
1206
0.6 ± 0.1 mm
8 mm
4,000
---
20,000
---
---
0.85 ± 0.1 mm
8 mm
4,000
---
15,000
---
---
1.00 / 1.15 ± 0.1 mm
8 mm
---
3,000
---
10,000
---
1.25 ± 0.2 mm
8 mm
---
3,000
---
10,000
---
1.6 ± 0.15 mm
8 mm
---
2,500
---
10,000
---
1.6 ± 0.2 mm
8 mm
---
2,000
---
10,000
---
1210
0.6 / 0.7 ± 0.1 mm
8 mm
---
4,000
---
15,000
---
0.85 ± 0.1 mm
8 mm
---
4,000
---
10,000
---
1.15 ± 0.1 mm
8 mm
---
3,000
---
10,000
---
1.15 ± 0.15 mm
8 mm
---
3,000
---
10,000
---
1.25 ± 0.2 mm
8 mm
---
3,000
---
---
---
1.5 ± 0.1 mm
8 mm
---
2,000
---
---
---
1.6 / 1.9 ± 0.2 mm
8 mm
---
2,000
---
---
---
2.0 ± 0.2 mm
8 mm
---
2,000
1,000
---
---
---
2.5 ± 0.2 mm
8 mm
---
1,000
500
---
---
---
www.yageo.com
Mar. 07, 2017 V.8
General Purpose & High Cap.
6.3 V to 50 V
Surface-Mount Ceramic Multilayer Capacitors
7
13
Product specification
Y5V
ELECTRICAL CHARACTERISTICS
Y
Y5
5V
V
D
DI
IE
EL
LE
EC
CT
TR
RI
IC
C
C
CA
AP
PA
AC
CI
IT
TO
OR
RS
S;
;
N
NI
IS
SN
N
T
TE
ER
RM
MI
IN
NA
AT
TI
IO
ON
NS
S
Unless otherwise specified, all test and measurements shall be made under standard atmospheric conditions
for testing as given in 5.3 of IEC 60068-1:
- Temperature: 15 °C to 35 °C
- Relative humidity: 25% to 75%
- Air pressure: 86 kPa to 106 kPa
Before the measurements are made, the capacitor shall be stored at the measuring temperature for a time
sufficient to allow the entire capacitor to reach this temperature.
The period as prescribed for recovery at the end of a test is normally sufficient for this purpose.
DESCRIPTION
VALUE
Capacitance range
10 nF to 22 µF
Capacitance tolerance
±20%
20% to +80%
Dissipation factor (D.F.)
6.3 V
15%
Exception:
0805 22 µF
20%
10 V
12.5%
Exception:
0402 680 nF;
0603 2.2 µF;
15%
0805 10 µF;
1206 10 µF
20%
16 V
12.5%
Exception:
0603 4.7 µF
15%
25 V
9%
Exception:
0201 10 nF
12.5%
Insulation resistance after 1 minute at Ur (DC)
Rins 10 GΩ or Rins × Cr 500 seconds whichever is less
Maximum capacitance change as a function of temperature
(temperature characteristic/coefficient):
+22% to 82%
Operating temperature range:
30 °C to +85 °C
Table 6
www.yageo.com
Mar. 07, 2017 V.8
General Purpose & High Cap.
6.3 V to 50 V
Surface-Mount Ceramic Multilayer Capacitors
8
13
Product specification
Y5V
Fig. 3 Typical capacitance change as a function of
temperature
Fig. 4 Typical capacitance change with respect to the
capacitance at 1 V as a function of DC voltage at
20 °C
Fig. 5 Typical tan δ as a function of temperature
SOLDERING RECOMMENDATION
Table 7
SOLDERING
METHOD
SIZE
0201
0402
0603
0805
1206
1210
Reflow
Reflow only
> 100 nF
> 1.0 µF
> 2.2 µF
> 2.2 µF
Reflow only
Reflow/Wave
100 nF
1.0 µF
2.2 µF
2.2 µF
---
www.yageo.com
Mar. 07, 2017 V.8
General Purpose & High Cap.
6.3 V to 50 V
Surface-Mount Ceramic Multilayer Capacitors
9
13
Product specification
Y5V
TESTS AND REQUIREMENTS
Table 8 Test procedures and requirements
TEST
TEST METHOD
PROCEDURE
REQUIREMENTS
Mounting
IEC 60384-
21/22
4.3
The capacitors may be mounted on printed-circuit boards or
ceramic substrates
No visible damage
Visual
inspection and
dimension
check
4.4
Any applicable method using × 10 magnification
In accordance with specification
Capacitance (1)
4.5.1
Class 2:
At 20 °C, 24 hrs after annealing
f = 1 KHz for C 10 µF, rated voltage > 6.3 V, measuring at
voltage 1 Vrms at 20 °C
f = 1 KHz, for C 10 µF, rated voltage 6.3 V, measuring at
voltage 0.5 Vrms at 20 °C
f = 120 Hz for C > 10 µF, measuring at voltage 0.5 Vrms at 20 °C
Within specified tolerance
Dissipation
factor (D.F.) (1)
4.5.2
Class 2:
At 20 °C, 24 hrs after annealing
f = 1 KHz for C 10 µF, rated voltage > 6.3 V, measuring at
voltage 1 Vrms at 20 °C
f = 1 KHz, for C 10 µF, rated voltage 6.3 V, measuring at
voltage 0.5 Vrms at 20 °C
f = 120 Hz for C > 10 µF, measuring at voltage 0.5 Vrms at 20 °C
In accordance with specification
Insulation
resistance
4.5.3
At Ur (DC) for 1 minute
In accordance with specification
Temperature
characteristic
4.6
Class 2:
Between minimum and maximum temperature
Y5V: -30 °C to +85 °C
Normal Temperature: 20 °C
<General purpose series>
C/C
Class 2:
Y5V: 22% to -82%
<High Capacitance series>
C/C
Class 2:
Y5V: 22% to -82%
Adhesion
4.7
A force applied for 10 seconds to the line joining the terminations
and in a plane parallel to the substrate
Force
size 0603: 5N
size = 0402: 2.5N
size = 0201: 1N
NOTE:
1. For individual product specification, please contact local sales.
www.yageo.com
Mar. 07, 2017 V.8
General Purpose & High Cap.
6.3 V to 50 V
Surface-Mount Ceramic Multilayer Capacitors
10
13
Product specification
Y5V
TEST
TEST METHOD
PROCEDURE
REQUIREMENTS
Bending
strength
IEC 60384-
21/22
4.8
Mounting in accordance with IEC 60384-22
paragraph 4.3
No visible damage
Conditions: bending 1 mm at a rate of 1 mm/s,
radius jig 5 mm
<General purpose series>
C/C
Class2:
Y5V: ± 10%
<High Capacitance series>
C/C
Class2:
Y5V: ± 10%
Resistance to
soldering heat
4.9
Precondition: 150 +0/10 °C for 1 hour, then keep
for 24 ± 1 hours at room temperature
Preheating: for size 1206: 120 °C to 150 °C for 1
minute
Preheating: for size >1206: 100 °C to 120 °C for 1
minute and 170 °C to 200 °C for 1 minute
Solder bath temperature: 260 ± 5 °C
Dipping time: 10 ± 0.5 seconds
Recovery time: 24 ±2 hours
Dissolution of the end face plating shall not
exceed 25% of the length of the edge
concerned
<General purpose series>
C/C
Class2:
Y5V: ± 20%
<High Capacitance series>
C/C
Class2:
Y5V: ± 20%
D.F. within initial specified value
Rins within initial specified value
Solderability
4.10
Preheated the temperature of 80 °C to 140 °C and
maintained for 30 seconds to 60 seconds.
1. Temperature: 235± C / Dipping time: 2 ± 0.5 s
2. Temperature: 245± C / Dipping time: 3 ± 0.5 s
(lead free)
Depth of immersion: 10mm
The solder should cover over 95% of the
critical area of each termination
www.yageo.com
Mar. 07, 2017 V.8
General Purpose & High Cap.
6.3 V to 50 V
Surface-Mount Ceramic Multilayer Capacitors
11
13
Product specification
Y5V
TEST
TEST METHOD
PROCEDURE
REQUIREMENTS
Rapid change
of
temperature
IEC 60384-
21/22
4.11
Preconditioning;
150 +0/10 °C for 1 hour, then keep for
24 ± 1 hours at room temperature
5 cycles with following detail:
30 minutes at lower category temperature
30 minutes at upper category temperature
Recovery time 24 ± 2 hours
No visual damage
<General purpose series>
C/C
Class2:
Y5V: ± 20%
<High Capacitance series>
C/C
Class2:
Y5V: ± 20%
D.F. meet initial specified value
Rins meet initial specified value
Damp heat
with Ur load
4.13
1. Preconditioning, class 2 only:
150 +0/-10 °C /1 hour, then keep for
24 ± 1 hour at room temp
2. Initial measure:
Spec: refer initial spec C, D, IR
3. Damp heat test:
500 ± 12 hours at 40 ±2 °C;
90 to 95% R.H. 1.0 Ur applied
4. Recovery:
Class 2: 24 ± 2 hours
5. Final measure: C, D, IR
P.S. If the capacitance value is less than the
minimum value permitted, then after the other
measurements have been made the capacitor shall
be precondition according to “IEC 60384 4.1” and
then the requirement shall be met.
No visual damage after recovery
<General purpose series>
C/C
Class2:
Y5V: ± 30%
D.F.
Class2:
Y5V: ≤ 15%
Rins
Class2:
Y5V: 500 MΩ or Rins x Cr 25s
whichever is less
<High Capacitance series>
C/C
Class2:
Y5V: ± 30%
D.F.
Class2:
Y5V: 2 x initial value max
Rins
Class2:
Y5V: 500 MΩ or Rins x Cr 25s
whichever is less
www.yageo.com
Mar. 07, 2017 V.8
General Purpose & High Cap.
6.3 V to 50 V
Surface-Mount Ceramic Multilayer Capacitors
12
13
Product specification
Y5V
TEST
TEST METHOD
PROCEDURE
REQUIREMENTS
Endurance
IEC 60384-
21/22
4.14
1. Preconditioning, class 2 only:
150 +0/-10 °C /1 hour, then keep for
24 ± 1 hour at room temp
2. Initial measure:
Spec: refer initial spec C, D, IR
3. Endurance test:
Temperature: Y5V: 85 °C
Specified stress voltage applied for 1,000 hours:
Applied 2.0 x Ur for general product.
Applied 1.5 x Ur for high cap. product.
4. Recovery time: 24 ± 2 hours
5. Final measure: C, D, IR
P.S. If the capacitance value is less than the minimum
value permitted, then after the other measurements
have been made the capacitor shall be precondition
according to “IEC 60384 4.1” and then the
requirement shall be met.
No visual damage
<General purpose series>
C/C
Class2:
Y5V: ± 30%
D.F.
Class2:
Y5V: ≤ 15%
Rins
Class2:
Y5V: 1,000 MΩ or Rins x Cr 50s
whichever is less
<High Capacitance series>
C/C
Class 2:
Y5V: ± 30%
D.F.
Class 2:
Y5V: 2 x initial value max
Rins
Class 2:
Y5V: 1,000 MΩ or Rins x Cr 50s
whichever is less
Voltage proof
IEC 60384-1
4.6
Specified stress voltage applied for 1~5 seconds
Ur 100 V: series applied 2.5 Ur
Charge/Discharge current is less than 50 mA
No breakdown or flashover
www.yageo.com
Mar. 07, 2017 V.8
General Purpose & High Cap.
6.3 V to 50 V
Surface-Mount Ceramic Multilayer Capacitors
13
13
Product specification
Y5V
REVISION HISTORY
REVISION
DATE
CHANGE NOTIFICATION
DESCRIPTION
Version 8
Mar. 7, 2017
-
- 0805 L4 spec updated
Version 7
Dec. 9, 2016
-
- Soldering recommendation update
Version 6
Jan. 12, 2016
-
- Update capacitance range & thickness
Version 5
Jul 29, 2010
-
- Modify the last 2-digit of 12NC
Version 4
Jun 24, 2010
-
- Dimension on 1206 case size updated
Version 3
Apr 22, 2010
-
- Dimension updated
Version 2
Feb 04, 2010
-
- The statement of "Halogen Free" on the cover added
Version 1
Nov 04, 2009
-
- Ordering code updated
- Dimension updated
Version 0
Apr 15, 2009
-
- New datasheet for general purpose and high capacitance Y5V series with
RoHS compliant
- Replace the "6.3V to 50V" part of pdf files: Y5V_6.3V_10V_9_Preliminary,
Y5V_10V-to-50V_10_Preliminary, Y5V_16V_25V_50V_11
- Combine 0201 from pdf files: UP-NP0X5RX7RY5V_0201_6.3-to-50V_2
and UY-NPOX5RX7RY5V_0201_6.3-to-50V_2
- Define global part number
- Description of "Halogen Free compliant" added
- Test method and procedure updated

Products

CAP CER 0.1UF 16V Y5V 0402
Available Quantity3099245
Unit Price0.08
CAP CER 0.1UF 10V Y5V 0402
Available Quantity70375
Unit Price0.08
CAP CER 0.047UF 16V Y5V 0402
Available Quantity103692
Unit Price0.08
CAP CER 0.033UF 16V Y5V 0402
Available Quantity66243
Unit Price0.08
CAP CER 0.1UF 25V Y5V 0402
Available Quantity3035842
Unit Price0.08
CAP CER 0.022UF 25V Y5V 0402
Available Quantity42760
Unit Price0.08
CAP CER 0.1UF 25V Y5V 0603
Available Quantity234963
Unit Price0.08
CAP CER 0.1UF 16V Y5V 0603
Available Quantity139701
Unit Price0.08
CAP CER 0.1UF 50V Y5V 0603
Available Quantity15128013
Unit Price0.08
CAP CER 0.1UF 50V Y5V 0603
Available Quantity690840
Unit Price0.08
CAP CER 1UF 6.3V Y5V 0402
Available Quantity59404
Unit Price0.08
CAP CER 1UF 10V Y5V 0402
Available Quantity164788
Unit Price0.08
CAP CER 0.22UF 16V Y5V 0402
Available Quantity177123
Unit Price0.08
CAP CER 1UF 10V Y5V 0603
Available Quantity455531
Unit Price0.08
CAP CER 1UF 16V Y5V 0603
Available Quantity1023462
Unit Price0.08
CAP CER 0.1UF 50V Y5V 0805
Available Quantity921517
Unit Price0.08
CAP CER 0.47UF 16V Y5V 0402
Available Quantity61023
Unit Price0.08
CAP CER 1UF 10V Y5V 0402
Available Quantity64677
Unit Price0.11
CAP CER 10000PF 50V Y5V 0603
Available Quantity16366
Unit Price0.09
CAP CER 0.22UF 50V Y5V 0603
Available Quantity25257
Unit Price0.1