Virtex-4 Family Overview

Xilinx Inc.

View All Related Products | Download PDF Datasheet

Datasheet

DS112 (v3.1) August 30, 2010 www.xilinx.com
Product Specification 1
© Copyright 2004–2010 Xilinx, Inc. XILINX, the Xilinx logo, Virtex, Spartan, ISE, and other designated brands included herein are trademarks of Xilinx in the United States and
other countries. The PowerPC name and logo are registered trademarks of IBM Corp. and used under license. All other trademarks are the property of their respective owners.
`
General Description
Combining Advanced Silicon Modular Block (ASMBL™) architecture with a wide variety of flexible features, the Virtex®-4
family from Xilinx greatly enhances programmable logic design capabilities, making it a powerful alternative to ASIC
technology. Virtex-4 FPGAs comprise three platform families—LX, FX, and SX—offering multiple feature choices and
combinations to address all complex applications. The wide array of Virtex-4 FPGA hard-IP core blocks includes the
PowerPC® processors (with a new APU interface), tri-mode Ethernet MACs, 622 Mb/s to 6.5 Gb/s serial transceivers,
dedicated DSP slices, high-speed clock management circuitry, and source-synchronous interface blocks. The basic Virtex-4
FPGA building blocks are enhancements of those found in the popular Virtex, Virtex-E, Virtex-II, Virtex-II Pro, and
Virtex-II Pro X product families, so previous-generation designs are upward compatible. Virtex-4 devices are produced on a
state-of-the-art 90 nm copper process using 300 mm (12-inch) wafer technology.
Summary of Virtex-4 Family Features
Three Families — LX/SX/FX
- Virtex-4 LX: High-performance logic applications solution
- Virtex-4 SX: High-performance solution for digital signal
processing (DSP) applications
- Virtex-4 FX: High-performance, full-featured solution for
embedded platform applications
Xesium™ Clock Technology
- Digital clock manager (DCM) blocks
- Additional phase-matched clock dividers (PMCD)
- Differential global clocks
XtremeDSP™ Slice
- 18 x 18, two’s complement, signed Multiplier
- Optional pipeline stages
-Built-in Accumulator (48-bit) and Adder/Subtracter
Smart RAM Memory Hierarchy
- Distributed RAM
- Dual-port 18-Kbit RAM blocks
· Optional pipeline stages
· Optional programmable FIFO logic automatically
remaps RAM signals as FIFO signals
- High-speed memory interface supports DDR and DDR-2
SDRAM, QDR-II, and RLDRAM-II.
SelectIO™ Technology
- 1.5V to 3.3V I/O operation
- Built-in ChipSync™ source-synchronous technology
- Digitally controlled impedance (DCI) active termination
- Fine grained I/O banking (configuration in one bank)
Flexible Logic Resources
Secure Chip AES Bitstream Encryption
90 nm Copper CMOS Process
1.2V Core Voltage
Flip-Chip Packaging including Pb-Free Package
Choices
RocketIO™ 622 Mb/s to 6.5 Gb/s Multi-Gigabit
Transceiver (MGT) [FX only]
IBM PowerPC RISC Processor Core [FX only]
- PowerPC 405 (PPC405) Core
- Auxiliary Processor Unit Interface (User Coprocessor)
Multiple Tri-Mode Ethernet MACs [FX only]
0
Virtex-4 Family Overview
DS112 (v3.1) August 30, 2010 00Product Specification
R
Table 1: Virtex-4 FPGA Family Members
Device
Configurable Logic Blocks (CLBs)(1)
XtremeDSP
Slices(2)
Block RAM
DCMs PMCDs
PowerPC
Processor
Blocks
Ethernet
MACs
RocketIO
Transceiver
Blocks
Total
I/O
Banks
Max
User
I/O
Array(3)
Row x Col
Logic
Cells Slices
Max
Distributed
RAM (Kb)
18 Kb
Blocks
Max
Block
RAM (Kb)
XC4VLX15 64 x 24 13,824 6,144 96 32 48 864 4 0 N/A N/A N/A 9 320
XC4VLX25 96 x 28 24,192 10,752 168 48 72 1,296 8 4 N/A N/A N/A 11 448
XC4VLX40 128 x 36 41,472 18,432 288 64 96 1,728 8 4 N/A N/A N/A 13 640
XC4VLX60 128 x 52 59,904 26,624 416 64 160 2,880 8 4 N/A N/A N/A 13 640
XC4VLX80 160 x 56 80,640 35,840 560 80 200 3,600 12 8 N/A N/A N/A 15 768
XC4VLX100 192 x 64 110,592 49,152 768 96 240 4,320 12 8 N/A N/A N/A 17 960
XC4VLX160 192 x 88 152,064 67,584 1056 96 288 5,184 12 8 N/A N/A N/A 17 960
XC4VLX200 192 x 116 200,448 89,088 1392 96 336 6,048 12 8 N/A N/A N/A 17 960
Virtex-4 Family Overview
DS112 (v3.1) August 30, 2010 www.xilinx.com
Product Specification 2
R
System Blocks Common to All Virtex-4 Families
Xesium Clock Technology
Up to twenty Digital Clock Manager (DCM) modules
- Precision clock deskew and phase shift
- Flexible frequency synthesis
- Dual operating modes to ease performance trade-off
decisions
- Improved maximum input/output frequency
- Improved phase shifting resolution
- Reduced output jitter
- Low-power operation
- Enhanced phase detectors
- Wide phase shift range
Companion Phase-Matched Clock Divider (PMCD)
blocks
Differential clocking structure for optimized low-jitter
clocking and precise duty cycle
32 Global Clock networks
Regional I/O and Local clocks
Flexible Logic Resources
Up to 40% speed improvement over previous
generation devices
Up to 200,000 logic cells including:
- Up to 178,176 internal registers with clock enable
(XC4VLX200)
- Up to 178,176 look-up tables (LUTs)
- Logic expanding multiplexers and I/O registers
Cascadable variable shift registers or distributed
memory capability
500 MHz XtremeDSP Slices
Dedicated 18-bit x 18-bit multiplier,
multiply-accumulator, or multiply-adder blocks
Optional pipeline stages for enhanced performance
Optional 48-bit accumulator for multiply accumulate
(MACC) operation
Integrated adder for complex-multiply or multiply-add
operation
Cascadeable Multiply or MACC
Up to 100% speed improvement over previous
generation devices.
500 MHz Integrated Block Memory
Up to 10 Mb of integrated block memory
Optional pipeline stages for higher performance
Multi-rate FIFO support logic
- Full and Empty Flag support
- Fully programmable AF and AE Flags
- Synchronous/ Asynchronous Operation
Dual-port architecture
Independent read and write port width selection (RAM
only)
18 Kbit blocks (memory and parity/sideband memory
support)
Configurations from 16K x 1 to 512 x 36
(4K x 4 to 512 x 36 for FIFO operation)
Byte-write capability (connection to PPC405, etc.)
Dedicated cascade routing to form 32K x 1 memory
without using FPGA routing
Up to 100% speed improvement over previous
generation devices.
XC4VSX25 64 x 40 23,040 10,240 160 128 128 2,304 4 0 N/A N/A N/A 9 320
XC4VSX35 96 x 40 34,560 15,360 240 192 192 3,456 8 4 N/A N/A N/A 11 448
XC4VSX55 128 x 48 55,296 24,576 384 512 320 5,760 8 4 N/A N/A N/A 13 640
XC4VFX12 64 x 24 12,312 5,472 86 32 36 648 4 0 1 2 N/A 9 320
XC4VFX20 64 x 36 19,224 8,544 134 32 68 1,224 4 0 1 2 8 9 320
XC4VFX40 96 x 52 41,904 18,624 291 48 144 2,592 8 4 2 4 12 11 448
XC4VFX60 128 x 52 56,880 25,280 395 128 232 4,176 12 8 2 4 16 13 576
XC4VFX100 160 x 68 94,896 42,176 659 160 376 6,768 12 8 2 4 20 15 768
XC4VFX140 192 x 84 142,128 63,168 987 192 552 9,936 20 8 2 4 24 17 896
Notes:
1. One CLB = Four Slices = Maximum of 64 bits.
2. Each XtremeDSP slice contains one 18 x 18 multiplier, an adder, and an accumulator
3. Some of the row/column array is used by the processors in the FX devices.
Table 1: Virtex-4 FPGA Family Members (Continued)
Device
Configurable Logic Blocks (CLBs)(1)
XtremeDSP
Slices(2)
Block RAM
DCMs PMCDs
PowerPC
Processor
Blocks
Ethernet
MACs
RocketIO
Transceiver
Blocks
Total
I/O
Banks
Max
User
I/O
Array(3)
Row x Col
Logic
Cells Slices
Max
Distributed
RAM (Kb)
18 Kb
Blocks
Max
Block
RAM (Kb)
Virtex-4 Family Overview
DS112 (v3.1) August 30, 2010 www.xilinx.com
Product Specification 3
R
SelectIO Technology
Up to 960 user I/Os
Wide selections of I/O standards from 1.5V to 3.3V
Extremely high-performance
- 600 Mb/s HSTL & SSTL (on all single-ended I/O)
- 1 Gb/s LVDS (on all differential I/O pairs)
True differential termination
Selected low-capacitance I/Os for improved signal
integrity
Same edge capture at input and output I/Os
Memory interface support for DDR and DDR-2
SDRAM, QDR-II, and RLDRAM-II.
ChipSync Technology
Integrated with SelectIO technology to simplify
source-synchronous interfaces
Per-bit deskew capability built in all I/O blocks (variable
input delay line)
Dedicated I/O and regional clocking resources (pin and
trees)
Built in data serializer/deserializer logic in all I/O and
clock dividers
Memory/Networking/Telecommunication interfaces up
to 1 Gb/s+ DDR
Digitally Controlled Impedance (DCI)
Active I/O Termination
Optional series or parallel termination
Temperature compensation
Configuration
256-bit AES bitstream decryption provides intellectual
property (IP) security
Improved bitstream error detection/correction capability
Fast SelectMAP configuration
JTAG support
Readback capability
90 nm Copper CMOS Process
1.2V Core Voltage
Flip-Chip Packaging
Pb-Free packages available with production devices.
System Blocks Specific to the Virtex-4 FX Family
RocketIO Multi-Gigabit Transceiver (MGT)
Full-duplex serial transceiver (MGT) capable of
622 Mb/s to 6.5 Gb/s baud rates
8B/10B, 64B/66B, user-defined FPGA logic, or no data
encoding/decoding
Channel bonding support
CRC generation and checking
Programmable TX pre-emphasis or pre-equalization
Programmable RX continuous time equalization
Programmable RX decision feedback equalization
On-chip RX AC coupling
RX signal detect and loss of signal indicator
TX driver electrical idle mode
User dynamic reconfiguration using secondary
configuration bus
PowerPC 405 Processor RISC Core
Embedded PowerPC 405 processor (PPC405) core
- Up to 450 MHz operation
- Five-stage data path pipeline
- 16 KB instruction cache
- 16 KB data cache
- Enhanced instruction and data on-chip memory
(OCM) controllers
- Additional frequency ratio options between
PPC405 and Processor Local Bus
Auxiliary Processor Unit (APU) Interface for direct
connection from PPC405 to coprocessors in fabric
- APU can run at different clock rates
- Supports autonomous instructions: no pipeline stalls
- 32-bit instruction and 64-bit data
- 4-cycle cache line transfer
Tri-Mode Ethernet Media Access Controller
IEEE 802.3 compliant
Operates at 10, 100, and 1,000 Mb/s
Supports tri-mode auto-detect
Receive address filter
Fully monolithic 1000Base-X solution with RocketIO
MGT
Implements SGMII through RocketIO MGT to external
PHY device
Supports multiple PHY (MII, GMII, etc.) interfaces
through an I/O resource
Receive and transmit statistics available through
separate interfaces
Separate host and client interfaces
Support for jumbo frames
Flexible, user-configurable host interface
Virtex-4 Family Overview
DS112 (v3.1) August 30, 2010 www.xilinx.com
Product Specification 4
R
Architectural Description: Virtex-4 FPGA Array Overview
Virtex-4 devices are user-programmable gate arrays with
various configurable elements and embedded cores opti-
mized for high-density and high-performance system
designs. Virtex-4 devices implement the following function-
ality:
I/O blocks provide the interface between package pins
and the internal configurable logic. Most popular and
leading-edge I/O standards are supported by
programmable I/O blocks (IOBs). The IOBs are
enhanced for source-synchronous applications.
Source-synchronous optimizations include per-bit
deskew, data serializer/deserializer, clock dividers, and
dedicated local clocking resources.
Configurable Logic Blocks (CLBs), the basic logic
elements for Xilinx FPGAs, provide combinatorial and
synchronous logic as well as distributed memory and
SRL16 shift register capability.
Block RAM modules provide flexible 18Kbit true
dual-port RAM, that are cascadable to form larger
memory blocks. In addition, Virtex-4 FPGA block RAMs
contain optional programmable FIFO logic for
increased device utilization.
Cascadable embedded XtremeDSP slices with 18-bit x
18-bit dedicated multipliers, integrated Adder, and
48-bit accumulator.
Digital Clock Manager (DCM) blocks provide
self-calibrating, fully digital solutions for clock
distribution delay compensation, clock
multiplication/division, and coarse-/fine-grained clock
phase shifting.
Additionally, FX devices support the following embedded
system functionality:
Integrated high-speed serial transceivers enable data
rates up to 6.5 Gb/s per channel.
Embedded IBM PowerPC 405 Processor RISC CPU
(up to 450 MHz) with the auxiliary processor unit
interface
10/100/1000 Ethernet media-access control (EMAC)
cores.
The general routing matrix (GRM) provides an array of rout-
ing switches between each component. Each programma-
ble element is tied to a switch matrix, allowing multiple
connections to the general routing matrix. The overall pro-
grammable interconnection is hierarchical and designed to
support high-speed designs.
All programmable elements, including the routing
resources, are controlled by values stored in static memory
cells. These values are loaded in the memory cells during
configuration and can be reloaded to change the functions
of the programmable elements.
Virtex-4 FPGA Features
This section briefly describes the features of the Virtex-4 family of FPGAs.
Input/Output (SelectIO) Blocks
IOBs are programmable and can be categorized as follows:
Programmable single-ended or differential (LVDS)
operation
Input block with an optional single data rate (SDR) or
double data rate (DDR) register
Output block with an optional SDR or DDR register
Bidirectional block
Per-bit deskew circuitry
Dedicated I/O and regional clocking resources
Built in data serializer/deserializer
The IOB registers are either edge-triggered D-type flip-flops
or level-sensitive latches.
IOBs support the following single-ended standards:
• LVTTL
LVCMOS (3.3V, 2.5V, 1.8V, and 1.5V)
PCI (33 and 66 MHz)
•PCI-X
GTL and GTLP
HSTL 1.5V and 1.8V (Class I, II, III, and IV)
SSTL 1.8V and 2.5V (Class I and II)
The DCI I/O feature can be configured to provide on-chip
termination for each single-ended I/O standard and some
differential I/O standards.
The IOB elements also support the following differential sig-
naling I/O standards:
LVDS and Extended LVDS (2.5V only)
B LVD S (Bus LVDS)
•ULVDS
• Hypertransport™
Differential HSTL 1.5V and 1.8V (Class II)
Differential SSTL 1.8V and 2.5V (Class II)
Two adjacent pads are used for each differential pair. Two or
four IOB blocks connect to one switch matrix to access the
routing resources.
Per-bit deskew circuitry allows for programmable signal
delay internal to the FPGA. Per-bit deskew flexibly provides
fine-grained increments of delay to carefully produce a
Virtex-4 Family Overview
DS112 (v3.1) August 30, 2010 www.xilinx.com
Product Specification 5
R
range of signal delays. This is especially useful for synchro-
nizing signal edges in source synchronous interfaces.
General purpose I/O in select locations (four per bank) are
designed to be “regional clock capable” I/O by adding spe-
cial hardware connections for I/O in the same locality. These
regional clock inputs are distributed within a limited region
to minimize clock skew between IOBs. Regional I/O clock-
ing supplements the global clocking resources.
Data serializer/deserializer capability is added to every I/O
to support source synchronous interfaces. A serial-to-paral-
lel converter with associated clock divider is included in the
input path, and a parallel-to-serial converter in the output
path.
An in-depth guide to the Virtex-4 FPGA IOB is discussed in
the Virtex-4 FPGA User Guide.
Configurable Logic Blocks (CLBs)
A CLB resource is made up of four slices. Each slice is
equivalent and contains:
Two function generators (F & G)
Two storage elements
Arithmetic logic gates
Large multiplexers
Fast carry look-ahead chain
The function generators F & G are configurable as 4-input
look-up tables (LUTs). Two slices in a CLB can have their
LUTs configured as 16-bit shift registers, or as 16-bit distrib-
uted RAM. In addition, the two storage elements are either
edge-triggered D-type flip-flops or level sensitive latches.
Each CLB has internal fast interconnect and connects to a
switch matrix to access general routing resources.
The Virtex-4 FPGA CLBs are further discussed in the
Virtex-4 FPGA User Guide.
Block RAM
The block RAM resources are 18 Kb true dual-port RAM
blocks, programmable from 16K x 1 to 512 x 36, in various
depth and width configurations. Each port is totally synchro-
nous and independent, offering three “read-during-write”
modes. Block RAM is cascadable to implement large
embedded storage blocks. Additionally, back-end pipeline
registers, clock control circuitry, built-in FIFO support, and
byte write enable are new features supported in the Virtex-4
FPGA.
The block RAM feature in Virtex-4 devices is further dis-
cussed in the Virtex-4 FPGA User Guide.
XtremeDSP Slices
The XtremeDSP slices contain a dedicated 18 x 18-bit 2’s
complement signed multiplier, adder logic, and a 48-bit
accumulator. Each multiplier or accumulator can be used
independently. These blocks are designed to implement
extremely efficient and high-speed DSP applications.
The block DSP feature in Virtex-4 devices are further dis-
cussed in XtremeDSP Design Considerations.
Global Clocking
The DCM and global-clock multiplexer buffers provide a
complete solution for designing high-speed clock networks.
Up to twenty DCM blocks are available. To generate
deskewed internal or external clocks, each DCM can be
used to eliminate clock distribution delay. The DCM also
provides 90°, 180°, and 270° phase-shifted versions of the
output clocks. Fine-grained phase shifting offers higher res-
olution phase adjustment with fraction of the clock period
increments. Flexible frequency synthesis provides a clock
output frequency equal to a fractional or integer multiple of
the input clock frequency.
Virtex-4 devices have 32 global-clock MUX buffers. The
clock tree is designed to be differential. Differential clocking
helps reduce jitter and duty cycle distortion.
Routing Resources
All components in Virtex-4 devices use the same intercon-
nect scheme and the same access to the global routing
matrix. Timing models are shared, greatly improving the
predictability of the performance for high-speed designs.
Boundary-Scan
Boundary-Scan instructions and associated data registers
support a standard methodology for accessing and config-
uring Virtex-4 devices, complying with IEEE standards
1149.1 and 1532.
Configuration
Virtex-4 devices are configured by loading the bitstream into
internal configuration memory using one of the following
modes:
Slave-serial mode
Master-serial mode
Slave SelectMAP mode
Master SelectMAP mode
Boundary-Scan mode (IEEE-1532)
Optional 256-bit AES decryption is supported on-chip (with
software bitstream encryption) providing Intellectual Prop-
erty security.
Virtex-4 Family Overview
DS112 (v3.1) August 30, 2010 www.xilinx.com
Product Specification 6
R
Virtex-4 FX Family
This section briefly describes blocks available only in FX devices.
RocketIO Multi-Gigabit Transceiver
8 – 24 Channels RocketIO Multi-Gigabit Serial Transceivers
(MGTs) capable of running 622 Mb/s – 6.5 Gb/s
Full Clock and Data Recovery
32-bit or 40-bit datapath support
Optional 8B/10B, 64B/66B, or FPGA-based
encode/decode
Integrated FIFO/Elastic Buffer
Support for Channel Bonding
Embedded 32-bit CRC generation/checking
Integrated Comma-detect or programmable A1/A2,
A1A1/A2A2 detection
Programmable pre-emphasis (AKA transmitter
equalization)
Programmable receiver equalization
Embedded support for:
- Out of Band (OOB) Signalling: Serial ATA
- Beaconing and Electrical Idle: PCI-Express™
On-chip bypassable AC coupling for receiver
One or Two PowerPC 405 Processor Cores
32-bit Harvard Architecture
5-Stage Execution Pipeline
Integrated 16KB Level 1 Instruction Cache and 16KB
Level 1 Data Cache
Integrated Level 1 Cache Parity Generation and
Checking
CoreConnect™ Bus Architecture
Efficient, high-performance on-chip memory (OCM)
interface to block RAM
PLB Synchronization Logic (Enables Non-Integer
CPU-to-PLB Clock Ratios)
Auxiliary Processor Unit (APU) Interface and Integrated
APU Controller
- Optimized FPGA-based Coprocessor connection
- Automatic decode of PowerPC floating-point instructions
— allows custom instructions (decode for up to eight
instructions)
- Extremely efficient microcontroller-style interfacing
Two or Four Tri-Mode (10/100/1000 Mb/s) Ethernet Media Access Control (MAC) Cores
IEEE 802.3-2000 Compliant
MII/GMII Interface or SGMII (when used with RocketIO
Transceivers)
Can Operate Independent of PowerPC processor
Half- or Full-Duplex
Supports Jumbo Frames
1000Base-X PCS/PMA: When used with RocketIO
MGT can provide complete 1000Base-X
implementation on-chip
Intellectual Property Cores
Xilinx offers IP cores for commonly used complex functions
including DSP, bus interfaces, processors, and processor
peripherals. Using Xilinx LogiCORE™ products and cores
from third party AllianceCORE participants, customers can
shorten development time, reduce design risk, and obtain
superior performance for their designs. Additionally, our
CORE Generator™ system allows customers to implement
IP cores into Virtex-4 FPGAs with predictable and repeat-
able performance. It offers a simple user interface to gener-
ate parameter-based cores optimized for our FPGAs.
The System Generator for DSP tool allows system archi-
tects to quickly model and implement DSP functions using
handcrafted IP, and features an interface to third-party sys-
tem level DSP design tools. System Generator for DSP
implements many of the high-performance DSP cores sup-
porting Virtex-4 FPGAs including the Xilinx Forward Error
Correction Solution with Interleaver/De-interleaver,
Reed-Solomon encoder/decoders, and Viterbi decoders.
These are ideal for creating highly-flexible, concatenated
codecs to support the communications market.
Industry leading connectivity and networking IP cores
include the electronics industry's first Advanced Switching
product, leading-edge PCI Express, Serial RapidIO, Fibre
Channel, and 10Gb Ethernet cores that include Virtex-4
FPGA RocketIO multi-gigabit serial interfaces. The Xilinx
SPI-4.2 IP core utilizes the Virtex-4 FPGA embedded
ChipSync technology to implement dynamic phase align-
ment for high-performance source-synchronous operation.
MicroBlaze™ processor 32-bit core provides the industry's
fastest soft processing solution for building complex sys-
tems for the networking, telecommunication, data communi-
cation, embedded and consumer markets. The MicroBlaze
processor features a RISC architecture with Harvard-style
separate 32-bit instruction and data busses running at full
speed to execute programs and access data from both
on-chip and external memory. A standard set of peripherals
are also CoreConnect™ enabled to offer MicroBlaze pro-
cessor designers compatibility and reuse.
All IP cores for Virtex-4 FPGAs are found on the Xilinx IP
Center Internet portal presenting the latest intellectual prop-
erty cores and reference designs via Smart Search for
faster access.
Virtex-4 Family Overview
DS112 (v3.1) August 30, 2010 www.xilinx.com
Product Specification 7
R
Application Notes and Reference Designs
Application notes and reference designs written specifically for the Virtex-4 family are available on the Xilinx web site at
http://www.xilinx.com/support/documentation/virtex-4.htm.
Virtex-4 Device and Package Combinations and Maximum I/Os
Virtex-4 FPGA Ordering Information
Virtex-4 FPGA ordering information shown in Figure 1 applies to all packages including Pb-Free.
Table 2: Virtex-4 Device and Package Combinations and Maximum Available I/Os
Package(1,2) SF363
SFG363
FF668
FFG668
FF672
FFG672
FF676
FFG676
FF1148
FFG1148
FF1152
FFG1152
FF1513
FFG1513
FF1517
FFG1517
Size 17x17 27x27 27x27 27x27 35x35 35x35 40x40 40x40
Device MGTs I/O MGTs I/O MGTs I/O MGTs I/O MGTs I/O MGTs I/O MGTs I/O MGTs I/O
XC4VLX15 N/A 240 N/A 320 N/A 320
XC4VLX25 N/A 240 N/A 448
XC4VLX40 N/A 448 N/A 640
XC4VLX60 N/A 448 N/A 640
XC4VLX80 N/A 768
XC4VLX100 N/A 768 N/A 960
XC4VLX160 N/A 768 N/A 960
XC4VLX200 N/A 960
XC4VSX25 N/A 320
XC4VSX35 N/A 448
XC4VSX55 N/A 640
XC4VFX12 N/A 240 N/A 320
XC4VFX20 8320
XC4VFX40 12 352 12 448
XC4VFX60 12 352 16 576
XC4VFX100 20 576 20 768
XC4VFX140 24 768
Notes:
1. All packages are also available in Pb-Free versions (SFG/FFG).
2. Pinouts on all packages (except SF363/SFG363 and FF668/FFG668) are configured using the new, improved SparseChevron pin
layout for superior signal integrity.
Figure 1: Virtex-4 FPGA Ordering Information
Example: XC4VLX25-10FFG668CS2
Device Type
Temperature Range:
C = Commercial (TJ = 0°C to +8C)
I = Industrial(2) (TJ = –40°C to +100°C)
Number of Pins
Step Identification Version(1)
Package Type
Speed Grade
(-10, -11, -12(2))
Pb-Free
DS112_01_112806
Notes:
1) The step identification version is optional and is not specified unless
a particular device stepping is required. Refer to the Virtex-4 Data
Sheet (DS302) for additional information on step ordering codes.
2) -12 devices not available in Industrial grade.
Virtex-4 Family Overview
DS112 (v3.1) August 30, 2010 www.xilinx.com
Product Specification 8
R
Virtex-4 Documentation
Complete and up-to-date documentation of the Virtex-4
family of FPGAs is available on the Xilinx web site. In addi-
tion to the most recent Virtex-4 Family Overview, the follow-
ing files are also available for download:
Virtex-4 FPGA Data Sheet: DC and Switching
Characteristics
This data sheet contains the DC and Switching Characteris-
tic specifications for the Virtex-4 family.
Virtex-4 FPGA User Guide
This guide includes chapters on:
Clocking Resources
Digital Clock Manager (DCM)
Phase-Matched Clock Dividers (PMCD)
Block RAM and FIFO memory
Configurable Logic Blocks (CLBs)
SelectIO Resources
SelectIO Logic Resources
Advanced SelectIO Logic Resources
XtremeDSP for Virtex-4 FPGAs User Guide
This guide describes the DSP48 slice and includes refer-
ence designs for using DSP48 math functions and various
FIR filters.
Virtex-4 FPGA Configuration Guide
This all-encompassing configuration guide includes chap-
ters on configuration interfaces (serial and SelectMAP), bit-
stream encryption, Boundary-Scan and JTAG configuration,
and reconfiguration techniques.
Virtex-4 FPGA Packaging and Pinout Specification
This specification includes the tables for device/package
combinations and maximum I/Os, pin definitions, pinout
tables, pinout diagrams, mechanical drawings, and thermal
specifications.
Virtex-4 FPGA PCB Designer’s Guide
This guide describes PCB guidelines for the Virtex-4 family.
It covers SelectIO signaling, RocketIO signaling, power dis-
tribution systems, PCB breakout, and parts placement.
Virtex-4 RocketIO Multi-Gigabit Transceiver User Guide
This guide describes the RocketIO Multi-Gigabit Transceiv-
ers available in the Virtex-4 FX family.
Virtex-4 FPGA Embedded Tri-Mode Ethernet MAC User
Guide
This guide describes the Embedded Tri-Mode Ethernet
Media Access Controller available in the Virtex-4 FX family.
PowerPC 405 Processor Block Reference Guide
This guide is updated to include the PowerPC 405 proces-
sor block available in the Virtex-4 FX family.
Revision History
The following table shows the revision history for this document.
Date Version Revision
08/02/04 1.0 Initial Xilinx release. Printed Handbook version.
09/10/04 1.1 Typographical edits.
12/08/04 1.2 Removed System Monitor and ADC references.
Edited Ethernet MAC section.
03/26/05 1.3 Removed legacy CLB reference and typographical edits.
Edited serial transceiver sections.
•In Ta bl e 2 added FFG Pb-Free packages.
06/17/05 1.4 Added note to Ta b l e 2 for SparseChevron pinouts.
02/10/06 1.5 Removed FCRAM-II support.
Added note 3 to Ta b l e 1 .
Revised the CLB numbers for XC4VFX40 devices in Table 1.
Added stepping to order information example in Figure 1.
10/10/06 1.6 Changed maximum transceiver rate to 6.5 Gb/s.
Removed FF1760 package from Ta b l e 2 .
01/23/07 2.0 Revision number jumped to 2.0 to correlate to data sheet (DS302) major revision.
Table 1: Corrected typo: XC4VFX40 number of slices = 18,624.
Table 2: Added column for FF676 package. Rewrote table footnotes.
Virtex-4 Family Overview
DS112 (v3.1) August 30, 2010 www.xilinx.com
Product Specification 9
R
03/12/07 2.1 Table 2: Corrected to remove FF676 package offerings in XC4VLX40, XC4VLX60,
XC4VSX25, XC4VSX35, and XC4VFX12 devices.
09/28/07 3.0 All Virtex-4 devices released to Production status. See DS302, Virtex-4 Data Sheet, for full
particulars. No changes in this document from previous revision.
08/30/10 3.1 See XCN09028, Product Discontinuation Notice Virtex-4 LX25 FPGA FF(G)676 Devices for
detailed product revisions. In Table 2, removed XC4VLX25 devices in the FF676/FFG676
package column.
Date Version Revision

Products

IC FPGA 320 I/O 672FCBGA
Available Quantity5
Unit Price242.25
IC FPGA 320 I/O 672FCBGA
Available Quantity2
Unit Price302.81
IC FPGA 240 I/O 363FCBGA
Available Quantity0
Unit Price111.65989
IC FPGA 240 I/O 363FCBGA
Available Quantity0
Unit Price125.85389
IC FPGA 320 I/O 668FCBGA
Available Quantity0
Unit Price133.424
IC FPGA 240 I/O 363FCBGA
Available Quantity0
Unit Price134.37033
IC FPGA 240 I/O 363FCBGA
Available Quantity0
Unit Price139.10167
IC FPGA 240 I/O 363FCBGA
Available Quantity0
Unit Price139.10167
IC FPGA 320 I/O 668FCBGA
Available Quantity0
Unit Price151.40325
IC FPGA 240 I/O 363FCBGA
Available Quantity0
Unit Price158.02711
IC FPGA 240 I/O 363FCBGA
Available Quantity0
Unit Price158.02711
IC FPGA 320 I/O 668FCBGA
Available Quantity0
Unit Price161.81225
IC FPGA 320 I/O 668FCBGA
Available Quantity0
Unit Price167.48975
IC FPGA 320 I/O 668FCBGA
Available Quantity0
Unit Price167.48975
IC FPGA 240 I/O 363FCBGA
Available Quantity0
Unit Price168.43611
IC FPGA 320 I/O 668FCBGA
Available Quantity0
Unit Price183.5765
IC FPGA 320 I/O 668FCBGA
Available Quantity0
Unit Price189.254
IC FPGA 320 I/O 668FCBGA
Available Quantity0
Unit Price189.254
IC FPGA 240 I/O 363FCBGA
Available Quantity0
Unit Price190.20022
IC FPGA 240 I/O 363FCBGA
Available Quantity0
Unit Price194.93167