GBP | USD

6130xx11121 Drawing

Wurth Electronics Inc.

View All Related Products | Download PDF Datasheet

Datasheet

1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
H 22-MAR-12 TKP GG
I 16-JUN-15 PCN PA6T AK
J 31-JUL-15 PACKAGING AK
APPROVAL: GMo UNIT: MM DESCRIPTION: 2.54MM PIN HEADER
SCALE:
SHEET: 1/3
WERI PART NO: 613 0xx 111 21
DRAW: PEARL
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
TECHNICAL CHARACTERISTICS
MATERIAL
INSULATOR: PA6T
COLOR: BLACK
CONTACT MATERIAL: COPPER ALLOY
CONTACT TYPE: STAMPED
CONTACT PLATING: GOLD
QUALITY CLASS: 3 AS PER CECC 75 301-802
PITCH: 2.54MM
ENVIRONMENTAL
OPERATING TEMPERATURE: -40 UP TO 105°C
COMPLIANCE: LEAD FREE AND ROHS
ELECTRICAL
CURRENT RATING: 3A
WORKING VOLTAGE: 250V AC
INSULATOR RESISTANCE: >1000 MOHM
DIELECTRIC WITHSTANDING VOLTAGE: 500V AC/MN
CONTACT RESISTANCE: 20 mOHM MAX
STANDARD
CERTIFIED: E323964
SOLDERING
JEDEC LEAD FREE WAVE SOLDERING PROCESS
PACKAGING
BAG
DIMENSION
A = 2.54 x (NB PINS -1)
B = 2.54 x NB PINS
PCB LAYOUT - COMPONENT VIEW
FLAMMABILITY RATING: UL94-V0
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
APPROVAL: GMo UNIT: MM DESCRIPTION: 2.54MM PIN HEADER
SCALE:
SHEET: 2/3 WERI PART NO: 613 0xx 111 21
DRAW: PEARL
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
PDFA
B
C
D
E
F
G
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 10-SEP-14 PDF QL
B
C
D
E
F
G
APPROVAL: JC UNIT: MM DESCRIPTION: DISCLAIMER
SCALE:
SHEET: 3/3 WERI PART NO: DISCLAIMER
DRAW: QL
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
Cautions and Warnings:
This electronic component is designed and developed with the intention for use
in general electronics equipments.
Before incorporating the components into any equipments in the field such as aerospace, aviation,
nuclear control, submarine, transportation, (automotive control, train control, ship control),
transportation signal, disaster prevention, medical, public information network etc. where higher safety
and reliability are especially required or if there is possibility of direct damage or injury to human body,
Wurth Elektronik must be asked for a written approval.
In addition, even electronic component in general electronic equipments, when used in electrical circuits
that require high safety, reliability functions or performance, the sufficient reliability evaluation-check
for the safety must be performed before by the user before usage.

Products

CONN HEADER VERT 2POS 2.54MM
Available Quantity113326
Unit Price0.1
CONN HEADER VERT 3POS 2.54MM
Available Quantity55496
Unit Price0.1
CONN HEADER VERT 4POS 2.54MM
Available Quantity12955
Unit Price0.14
CONN HEADER VERT 5POS 2.54MM
Available Quantity17077
Unit Price0.19
CONN HEADER VERT 6POS 2.54MM
Available Quantity23927
Unit Price0.25
CONN HEADER VERT 8POS 2.54MM
Available Quantity14030
Unit Price0.28
CONN HEADER VERT 40POS 2.54MM
Available Quantity2649
Unit Price1.11
CONN HEADER VERT 1POS
Available Quantity8372
Unit Price0.1
CONN HEADER VERT 7POS 2.54MM
Available Quantity2291
Unit Price0.28
CONN HEADER VERT 12POS 2.54MM
Available Quantity1034
Unit Price0.41
CONN HEADER VERT 14POS 2.54MM
Available Quantity3109
Unit Price0.57
CONN HEADER VERT 10POS 2.54MM
Available Quantity1988
Unit Price0.68
CONN HEADER VERT 9POS 2.54MM
Available Quantity352
Unit Price0.31
CONN HEADER VERT 15POS 2.54MM
Available Quantity498
Unit Price0.63
CONN HEADER VERT 16POS 2.54MM
Available Quantity530
Unit Price0.69
CONN HEADER VERT 20POS 2.54MM
Available Quantity430
Unit Price0.88
CONN HEADER VERT 22POS 2.54MM
Available Quantity467
Unit Price0.88
CONN HEADER VERT 24POS 2.54MM
Available Quantity674
Unit Price0.94
CONN HEADER VERT 25POS 2.54MM
Available Quantity321
Unit Price1.01
CONN HEADER VERT 36POS 2.54MM
Available Quantity380
Unit Price1.11