GBP | USD

SMAJ5.0A-SMAJ188CA Series Datasheet

Vishay Semiconductor Diodes Division

View All Related Products | Download PDF Datasheet

Datasheet

SMAJ5.0A thru SMAJ188CA
www.vishay.com Vishay General Semiconductor
Revision: 24-Jan-2019 1Document Number: 88390
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Surface Mount TRANSZORB®
Transient Voltage Suppressors
DEVICES FOR BI-DIRECTION APPLICATIONS
For bi-directional use CA suffix (e.g. SMAJ10CA).
Electrical characteristics apply in both directions.
FEATURES
Low profile package
Ideal for automated placement
Glass passivated chip junction
Available in uni-directional and bi-directional
400 W peak pulse power capability with a
10/1000 μs waveform, repetitive rate (duty cycle):
0.01 % (300 W above 78 V)
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Meets MSL level 1, per J-STD-020, LF maximum peak
of 260 °C
AEC-Q101 qualified available
- Automotive ordering code: base P/NHE3 or P/NHM3
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
Use in sensitive electronics protection against voltage
transients induced by inductive load switching and lighting
on ICs, MOSFET, signal lines of sensor units for consumer,
computer, industrial, automotive, and telecommunication.
MECHANICAL DATA
Case: SMA (DO-214AC)
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Base P/N-M3 - halogen-free, RoHS-compliant, commercial
grade
Base P/NHE3_X - RoHS-compliant and AEC-Q101 qualified
Base P/NHM3_X - halogen-free, RoHS-compliant, and
AEC-Q101 qualified
(“_X” denotes revision code e.g. A, B, ...)
Terminals: matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3, M3, HE3, and HM3 suffix meets JESD 201 class 2
whisker test
Polarity: for uni-directional types the band denotes cathode
end, no marking on bi-directional types
Notes
(1) Non-repetitive current pulse, per fig. 3 and derated above TA = 25 °C per fig. 2. Rating is 300 W above 78 V
(2) Mounted on 0.2" x 0.2" (5.0 mm x 5.0 mm) copper pads to each terminal
PRIMARY CHARACTERISTICS
VBR uni-directional 6.40 V to 231 V
VBR bi-directional 6.40 V to 231 V
VWM 5.0 V to 188 V
PPPM 400 W, 300 W
IFSM 40 A
TJ max. 150 °C
Polarity Uni-directional, bi-directional
Package SMA (DO-214AC)
SMA (DO-214AC)
Available
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL VALUE UNIT
Peak pulse power dissipation with a 10/1000 μs waveform (1)(2) (fig. 1) PPPM 400 W
Peak pulse current with a waveform (1) IPPM See next table A
Peak forward surge current 8.3 ms single half sine-wave uni-directional only (2) IFSM 40 A
Operating junction and storage temperature range TJ, TSTG -55 to +150 °C
SMAJ5.0A thru SMAJ188CA
www.vishay.com Vishay General Semiconductor
Revision: 24-Jan-2019 2Document Number: 88390
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Pulse test: tp 50 ms
(2) Surge current waveform per fig. 3 and derate per fig. 2
(3) For bi-directional types having VWM of 10 V and less, the ID limit is doubled
(4) All terms and symbols are consistent with ANSI/IEEE C62.35
(5) For the bi-directional SMAJ5.0CA, the maximum VBR is 7.25 V
(6) VF = 3.5 V at IF = 25 A (uni-directional only)
(+) Underwriters Laboratory Recognition for the classification of protectors (QVGQ2) under the UL standard for safety 497B and file number
E136766 for both uni-directional and bi-directional device
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
DEVICE TYPE
DEVICE MARKING
CODE
BREAKDOWN
VOLTAGE
VBR AT IT (1)
(V)
TEST
CURRENT
IT
(mA)
STAND-OFF
VOLTAGE
VWM
(V)
MAXIMUM
REVERSE
LEAKAGE
AT VWM
ID (μA) (3)
MAXIMUM
PEAK PULSE
SURGE
CURRENT
IPPM (A) (2)
MAXIMUM
CLAMPING
VOLTAGE AT
IPPM
VC (V)
UNI BI MIN. MAX.
(+)SMAJ5.0A (5) AE WE 6.40 7.07 10 5.0 800 43.5 9.2
(+)SMAJ6.0A AG WG 6.67 7.37 10 6.0 800 38.8 10.3
(+)SMAJ6.5A AK WK 7.22 7.98 10 6.5 500 35.7 11.2
(+)SMAJ7.0A AM WM 7.78 8.60 10 7.0 200 33.3 12.0
(+)SMAJ7.5A AP WP 8.33 9.21 1.0 7.5 100 31.0 12.9
(+)SMAJ8.0A AR WR 8.89 9.83 1.0 8.0 50 29.4 13.6
(+)SMAJ8.5A AT WT 9.44 10.4 1.0 8.5 10 27.8 14.4
(+)SMAJ9.0A AV WV 10.0 11.1 1.0 9.0 5.0 26.0 15.4
(+)SMAJ10A AX WX 11.1 12.3 1.0 10 1.0 23.5 17.0
(+)SMAJ11A AZ WZ 12.2 13.5 1.0 11 1.0 22.0 18.2
(+)SMAJ12A BE XE 13.3 14.7 1.0 12 1.0 20.1 19.9
(+)SMAJ13A BG XG 14.4 15.9 1.0 13 1.0 18.6 21.5
(+)SMAJ14A BK XK 15.6 17.2 1.0 14 1.0 17.2 23.2
(+)SMAJ15A BM XM 16.7 18.5 1.0 15 1.0 16.4 24.4
(+)SMAJ16A BP XP 17.8 19.7 1.0 16 1.0 15.4 26.0
(+)SMAJ17A BR XR 18.9 20.9 1.0 17 1.0 14.5 27.6
(+)SMAJ18A BT XT 20.0 22.1 1.0 18 1.0 13.7 29.2
(+)SMAJ20A BV XV 22.2 24.5 1.0 20 1.0 12.3 32.4
(+)SMAJ22A BX XX 24.4 26.9 1.0 22 1.0 11.3 35.5
(+)SMAJ24A BZ XZ 26.7 29.5 1.0 24 1.0 10.3 38.9
(+)SMAJ26A CE YE 28.9 31.9 1.0 26 1.0 9.5 42.1
(+)SMAJ28A CG YG 31.1 34.4 1.0 28 1.0 8.8 45.4
(+)SMAJ30A CK YK 33.3 36.8 1.0 30 1.0 8.3 48.4
(+)SMAJ33A CM YM 36.7 40.6 1.0 33 1.0 7.5 53.3
(+)SMAJ36A CP YP 40.0 44.2 1.0 36 1.0 6.9 58.1
(+)SMAJ40A CR YR 44.4 49.1 1.0 40 1.0 6.2 64.5
(+)SMAJ43A CT YT 47.8 52.8 1.0 43 1.0 5.8 69.4
(+)SMAJ45A CV YV 50.0 55.3 1.0 45 1.0 5.5 72.7
(+)SMAJ48A CX YX 53.3 58.9 1.0 48 1.0 5.2 77.4
(+)SMAJ51A CZ YZ 56.7 62.7 1.0 51 1.0 4.9 82.4
(+)SMAJ54A RE ZE 60.0 66.3 1.0 54 1.0 4.6 87.1
(+)SMAJ58A RG ZG 64.4 71.2 1.0 58 1.0 4.3 93.6
(+)SMAJ60A RK ZK 66.7 73.7 1.0 60 1.0 4.1 96.8
(+)SMAJ64A RM ZM 71.1 78.6 1.0 64 1.0 3.9 103
(+)SMAJ70A RP ZP 77.8 86.0 1.0 70 1.0 3.5 113
(+)SMAJ75A RR ZR 83.3 92.1 1.0 75 1.0 3.3 121
(+)SMAJ78A RT ZT 86.7 95.8 1.0 78 1.0 3.2 126
(+)SMAJ85A RV ZV 94.4 104 1.0 85 1.0 2.2 137
(+)SMAJ90A RX ZX 100 111 1.0 90 1.0 2.1 146
(+)SMAJ100A RZ ZZ 111 123 1.0 100 1.0 1.9 162
(+)SMAJ110A SE VE 122 135 1.0 110 1.0 1.7 177
(+)SMAJ120A VG VG 133 147 1.0 120 1.0 1.6 193
(+)SMAJ130A VK VK 144 159 1.0 130 1.0 1.4 209
(+)SMAJ150A VM VM 167 185 1.0 150 1.0 1.2 243
(+)SMAJ160A SP VP 178 197 1.0 160 1.0 1.2 259
(+)SMAJ170A SR VR 189 209 1.0 170 1.0 1.09 275
(+)SMAJ188A SS VS 209 231 1.0 188 1.0 0.91 328
SMAJ5.0A thru SMAJ188CA
www.vishay.com Vishay General Semiconductor
Revision: 24-Jan-2019 3Document Number: 88390
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Mounted on minimum recommended pad layout
Note
(1) AEC-Q101 qualified
RATINGS AND CHARACTERISTICS CURVES (TA = 25 °C unless otherwise noted)
Fig. 1 - Peak Pulse Power Rating Curve
Fig. 2 - Pulse Power or Current vs. Initial Junction Temperature
Fig. 3 - Pulse Waveform
Fig. 4 - Typical Junction Capacitance
THERMAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL VALUE UNIT
Typical thermal resistance, junction to ambient (1) RJA 120 °C/W
Typical thermal resistance, junction to lead RJL 30 °C/W
ORDERING INFORMATION (Example)
PREFERRED P/N UNIT WEIGHT (g) PREFERRED PACKAGE CODE BASE QUANTITY DELIVERY MODE
SMAJ5.0A-E3/61 0.064 61 1800 7" diameter plastic tape and reel
SMAJ5.0A-M3/61
SMAJ5.0A-E3/5A 0.064 5A 7500 13" diameter plastic tape and reel
SMAJ5.0A-M3/5A
SMAJ5.0AHE3_A/H (1)
0.064 H 1800 7" diameter plastic tape and reel
SMAJ5.0AHM3_A/H (1)
SMAJ5.0AHE3_A/I (1)
0.064 I 7500 13" diameter plastic tape and reel
SMAJ5.0AHM3_A/I (1)
0.1
1
10
100
P
PPM
- Peak Pulse Power (kW)
td - Pulse Width (μs)
0.1 1 10 100 1000 10 000
0.2" x 0.2" (5.0 mm x 5.0 mm)
Copper Pad Areas
SMAJ85
thru SMAJ188
SMAJ5.0
thru SMAJ78
Non-Repetitive Pulse
Waveform Shown in Fig. 3
T
A
= 25 °C
0 25 50 75 100
100
75
50
25
0
125 150 175 200
TJ - Initial Temperature (°C)
Peak Pulse Power (PPP) or Current (IPP)
Derating in Percentage, %
01.0 2.0 3.0 4.0
0
50
100
150
t
d
t - Time (ms)
IPPM - Peak Pulse Current, % IRSM
tr = 10 μs
Peak Value
IPPM
Half Value -
IPPM
IPP
2
10/1000 μs Waveform
as Defined by R.E.A.
TJ = 25 °C
Pulse Width (td)
is Defined as the Point
Where the Peak Current
Decays to 50 % of IPPM
10
100
1000
10 000
101 100 200
C
J
- Junction Capacitance (pF)
V
WM
- Reverse Stand-Off Voltage (V)
Uni-Directional
Bi-Directional
Measured at Stand-off
Voltage V
WM
T
J
= 25 °C
f = 1.0 MHz
V
sig
= 50 mV
p-p
SMAJ5.0A thru SMAJ188CA
www.vishay.com Vishay General Semiconductor
Revision: 24-Jan-2019 4Document Number: 88390
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 5 - Typical Transient Thermal Impedance Fig. 6 - Maximum Non-Repetitive Forward Surge Current
Uni-Directional Only
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
1
10
100
1000
0.001 0.01 0.1 1.0 10 100 1000
tp - Pulse Duration (s)
Transient Thermal Impedance (°C/W)
101 100
10
50
100
200
Number of Cycles at 60 Hz
Peak Forward Surge Current (A)
TJ = TJ Max.
8.3 ms Single Half Sine-Wave
0.008 (0.203)
0.194 (4.93)
0.208 (5.28)
0.157 (3.99)
0.177 (4.50)
0.100 (2.54)
0.110 (2.79)
0.078 (1.98)
0.090 (2.29)
0.006 (0.152)
0.012 (0.305)
0.049 (1.25)
0.065 (1.65)
Cathode Band
0 (0)
SMA (DO-214AC)
Mounting Pad Layout
0.074 (1.88)
MAX.
0.208 (5.28)
REF.
0.066 (1.68)
MIN.
0.060 (1.52)
MIN.
0.030 (0.76)
0.060 (1.52)
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products

TVS DIODE 5V 9.2V DO214AC
Available Quantity157569
Unit Price0.28
TVS DIODE 36V 58.1V DO214AC
Available Quantity15686
Unit Price0.32
TVS DIODE 12V 19.9V DO214AC
Available Quantity284306
Unit Price0.29
TVS DIODE 30V 48.4V DO214AC
Available Quantity206116
Unit Price0.29
TVS DIODE 10V 17V DO214AC
Available Quantity34561
Unit Price0.29
TVS DIODE 24V 38.9V DO214AC
Available Quantity31326
Unit Price0.29
TVS DIODE 36V 58.1V DO214AC
Available Quantity28344
Unit Price0.3
TVS DIODE 26V 42.1V DO214AC
Available Quantity23985
Unit Price0.29
TVS DIODE 15V 24.4V DO214AC
Available Quantity17564
Unit Price0.29
TVS DIODE 58V 93.6V DO214AC
Available Quantity13985
Unit Price0.29
TVS DIODE 20V 32.4V DO214AC
Available Quantity12802
Unit Price0.29
TVS DIODE 18V 29.2V DO214AC
Available Quantity10746
Unit Price0.29
TVS DIODE 22V 35.5V DO214AC
Available Quantity7810
Unit Price0.29
TVS DIODE 33V 53.3V DO214AC
Available Quantity8574
Unit Price0.29
TVS DIODE 28V 45.4V DO214AC
Available Quantity7369
Unit Price0.29
TVS DIODE 16V 26V DO214AC
Available Quantity9966
Unit Price0.29
TVS DIODE 40V 64.5V DO214AC
Available Quantity5938
Unit Price0.29
TVS DIODE 6V 10.3V DO214AC
Available Quantity7293
Unit Price0.29
TVS DIODE 48V 77.4V DO214AC
Available Quantity6858
Unit Price0.29
TVS DIODE 60V 96.8V DO214AC
Available Quantity5108
Unit Price0.29