GBP | USD

NTCG Series, Commercial Datasheet

TDK Corporation

View All Related Products | Download PDF Datasheet

Datasheet

December 2017
NTCG 0603 JIS 0603 [EIA 0201]
NTCG 1005 JIS 1005 [EIA 0402]
NTCG 1608 JIS 1608 [EIA 0603]
NTCG 2012 JIS 2012 [EIA 0805]
Chip NTC thermistor
Temperature protection devices
NTCG series
Temperature Protection Devices
Commercial grade
(2/21)
20171213 / tpd_commercial_ntc-thermistor_ntcg_en.fm
Temperature Protection Devices
REMINDERS FOR USING THESE PRODUCTS
Before using these products, be sure to request the delivery specifications.
SAFETY REMINDERS
Please pay sufficient attention to the warnings for safe designing when using this products.
Incorrect usage may lead to destroyed NTC thermistors and damages or malfunctions with the devices used.
Please use them within the ranges of the ratings and performance provided in the catalog and delivery specifications upon confirming
the environments where they are to be used and installed.
Do not use them outside the operating temperature range.
Do not use them with the ratings or maximum permissible power levels exceeded.
Do not quickly apply 5mW or more of load with the constant-voltage power supply in the NTC thermistors as this may lead to staying in
thermal runaway mode or the red-shorting of chips.
Please be cautious of the applied voltage in thermistors as instruments may malfunction with the lowering of resistance due to self
heating.
With instruments that consumers can touch the thermistors with their hands, please carefully warn them not to touch the thermistors.
Store them in locations where the temperature is 10°C to +40°C and the relative humidity is 75% or below, avoid environments where
there are sudden changes in temperatures, direct sunlight, corrosive gas, grit, or dust, and keep them packed in a manner where no
loading stress is applied in order to avoid deterioration and damage. (please use them within six months.)
When sealing thermistors, please do so upon first considering the type, quantity, hardening conditions, and adhesiveness of the seal-
ing material and confirming its reliability.
Avoid powerful vibrations, impact (such as by dropping), pressure, etc. on thermistors that exceed the prescribed levels.
Do not use them for long periods of time in environments with a relative humidity of over 85%. (this excludes cases where countermea-
sures have been taken.)
Do not use them in the following environments. (this excludes cases where countermeasures have been taken.)
Corrosive gases (Cl 2, NH3, SOx, NOx, etc.)
Environments with highly conductive substances (electrolytes, water, saltwater, etc.)
Environments with acid, alkali, or organic solvents
Dusty areas
Please observe the following precautions when attaching them to substrates as failure to do so may result in destruction or malfunction.
Do not let the substrates get warped or twisted at any time during the soldering.
The landing size must be even on both the left and right sides.
Do not use items that have been dropped or detached.
Do not allow the adherence of more solder than needed.
Reflow mounting is recommended with NTC thermistors, and not flow (dip) mounting.
Attaching or making corrections with a soldering iron is not recommended as it can lead to troubles such as significant distorting due to
thermal shock or cracking. If a soldering iron must be used, it should be 20W or below with the temperature of the tip at 350°C or
below, and at a maximum of 5 seconds of soldering time. Also, do not let the tip of the soldering iron come in direct contact with the
chips.
Please use a substance such as resin that does not generate hydrogen (H2) when forming insulation film over chips.
Please contact our sales offices when considering the use of the products listed on this catalog for applications, whose performance
and/or quality require a more stringent level of safety or reliability, or whose failure, malfunction or trouble could cause serious damage
to society, person or property ('specific uses' such as automobiles, airplanes,medical instruments, nuclear devices, etc.) as well as
when considering the use for applications that exceed the range and conditions of this catalog.
Please note that we are not responsible for any damages or losses incurred resulting from the use of these products that exceeds the
range and conditions of this catalog or specific uses.
Please take appropriate measures such as acquiring protective circuits and devices that meet the uses, applications, and conditions of
the instruments and keeping backup circuits.
REMINDERS
(3/21)
Temperature Protection Devices
20171213 / tpd_commercial_ntc-thermistor_ntcg_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
NTC thermistors
Commercial grade
CHARACTERISTICS OF NTC THERMISTORS
NTC(Negative Temperature Coefficient) thermistors are
manufactured from sintered metal oxides. Each thermistor
consists of a combination of two to four of the following materials:
manganese, nickel, cobalt and copper. NTC thermistors are
semiconductor resistors that exhibit decreasing
resistancecharacteristics with increasing temperature. TDK
thermistors have low thermal time constants which result in
extremely high rates of resistance change to accurately track the
temperature.
FEATURES OF NTCG SERIES
0603 to 2012mm wide lineup
125°C
UL1434 acquisition (FileNo.E250289)
Fig.1 R-T Curve : 10kohm@25°C Fig.2 Internal structure of the multilayer chip thermistors
Overview of the NTCG series
Product compatible with RoHS directive
Compatible with lead-free solders
1000
100
0.1
1
10
Resistance (kΩ)
–40 0 50 100 150 200
Temperature (°C)
No. Name
(1) Semiconductor ceramics
(2) Internal electrode(Pd)
(3)
Terminal electrode
Ag
(4) Ni
(5) Sn
RoHS Directive Compliant Product: See the following for more details. https://product.tdk.com/info/en/environment/rohs/index.html
(4/21)
Temperature Protection Devices
20171213 / tpd_commercial_ntc-thermistor_ntcg_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
NTC thermistors
Commercial grade
APPLICATIONS
COMMERCIAL GRADE
Overview of the NTCG series
Type
Dimensions
Code
JIS[EIA]
Use circuit
example Various-circuit temperature compensated circuit PA, PMIC
Circuit example
Resistance(R25) 1k22k68k10k
B constant
(B25/85) 3100K to 4100K 3435K to 4550K 4000K to 4550K 3435K to 4100K
General
0603 [0201] N/A NTCG063JF223HTBX NTCG064EF683FTBX NTCG064BH103HTB
1005 [0402] NTCG104BH102HT1 NTCG104LH223HT1 NTCG104BF683FT1X NTCG104BH103HT1
1608 [0603] NTCG164BH102HT1 NTCG164LH223HT1 NTCG164LH683HT1 NTCG164BH103HT1
Product compatible with RoHS directive
Compatible with lead-free solders
Smart phones
Wireless charger
Battery
LED
Target
Vout
NTCR
Power
Amp
Vout
NTCR
Type
Dimensions
Code
JIS[EIA]
Use circuit
example BMS LCD LED
Circuit example
Resistance(R25) 10k47k100k
B constant
(B25/85) 3435K to 4100K 4000K to 4550K 4150K to 4550K
General
0603 [0201] NTCG063JF103FTB NTCG064BF473FTBX NTCG064EF104FTBX
1005 [0402] NTCG103JF103FT1 NTCG104BF473FT1X NTCG104EF104FT1X
1608 [0603] NTCG163JF103FT1 NTCG164BF473FT1 NTCG164KF104FT1
Vout
NTCR
Vout
NTCR
(5/21)
Temperature Protection Devices
20171213 / tpd_commercial_ntc-thermistor_ntcg_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
NTC thermistors
Commercial grade
PART NUMBER CONSTRUCTION
B constant
The B constant indicates the magnitude of a change in a zero-load resistance value to a temperature, and is obtained based on arbitrary
two temperatures in resistance-to-temperature characteristics.
B constant calculation formula
B: B constant (K)
T1: Arbitrary temperature (K)
T2: Arbitrary temperature different from T1 (K)
R1:Zero-load resistance value at temperature T1()
R2: Zero-load resistance value at temperature T2()
Each temperature is measured in absolute temperature. 0°C=273.15K
OPERATING TEMPERATURE RANGE, PACKAGE QUANTITY, PRODUCT WEIGHT
Operating temperature range includes self-temperature rise.
The storage temperature range is for after the assembly.
Overview of the NTCG series
NTC G 3E H 101 T
Series name Structural
classification
shapes and
dimensions
Code
(mm)
B
constant
B
constant
tolerance
(%)
Nominal
resistance
()
Nominal
resistance
tolerance
(%)
Packaging
style TDK internal code
NTC
thermistor
G
Multilayer internal
electroded
chip type
NTC thermistor
(Pb free type)
06 0603 X ±0.7 300 30 D ±0.5 T Taping
Commercial grade
(other than 0603mm)
B constant: 25/85°C
10 1005 F ±1 101 100 F ±1
Commercial grade
(other than 0603mm)
B constant: 25/50°C
16 1608 H ±3 102 1000
(1k)3 Commercial grade (0603mm)
B constant: 25/85°C
20 2012 J ±5 103 10000
(10k)5 Commercial grade (0603mm)
B constant: 25/50°C
B constant (K)
2000 to 2050 3A 3000 to 3050 4A 4000 to 4050
2051 to 2100 3B 3051 to 3100 4B 4051 to 4100
2101 to 2150 3C 3101 to 3150 4C 4101 to 4150
2201 to 2250 3E 3201 to 3250 4E 4201 to 4250
2251 to 2300 3F 3251 to 3300 4F 4251 to 4300
2401 to 2450 3J 3401 to 3450 4J 4401 to 4450
2451 to 2500 3K 3451 to 3500 4K 4451 to 4500
2501 to 2550 3L 3501 to 3550 4L 4501 to 4550
2601 to 2650 3N 3601 to 3650 4N 4601 to 4650
2701 to 2750 3Q 3701 to 3750 4Q 4701 to 4750
2801 to 2850 3S 3801 to 3850 4S 4801 to 4850
Product compatible with RoHS directive
Compatible with lead-free solders
Dimemsions in mm
Shape symbol (JIS) L W T B
0603 0.60±0.03 0.30±0.03 0.30±0.03 0.15±0.05
1005 1.00±0.05 0.50±0.05 0.50±0.05 0.1min
1608 1.60±0.10 0.80±0.10 0.80±0.10 0.2min
2012 2.00±0.20 1.25±0.20 0.70±0.20 0.2min
Type
Temperature range Package quantity Individual weight
Operating temperature
(°C)
Storage temperature
(°C) (pieces/reel) mg
NTCG06
–40 to 125 –40 to 125
15,000 0.3
NTCG10 10,000 1.3
NTCG16 4,000 5.0
NTCG20 2,000 7.2
InR1InR2
(1/T1)(1/T2)
B=
W
T
L
B
(6/21)
Temperature Protection Devices
20171213 / tpd_commercial_ntc-thermistor_ntcg_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
NTC thermistors
Commercial grade
COMMERCIAL GRADE (RESISTANCE: 22 to 10k )
Characteristic map of NTCG series
Resis-
tance
Dimen-
sions
[JIS]
Thickness
(mm)
B constant Catalog number
[25/ 85°C] [25/ 50°C]
Resistance tolerance: ± 0.5% Resistance tolerance: ± 1% Resistance tolerance: ± 3% Resistance tolerance: ± 5%
221005 0.5 ± 0.05
3,250 K 3,244 K
NTCG103EH220JT1
301005 0.5 ± 0.05 NTCG103EH300JT1
1608 0.8 ± 0.1 NTCG163EH300JT1
40
0603 0.3 ± 0.03 NTCG063EH400HTB
1005 0.5 ± 0.05 NTCG103EH400HT1 NTCG103EH400JT1
1608 0.8 ± 0.1 NTCG163EH400HT1 NTCG163EH400JT1
471005 0.5 ± 0.05 NTCG103EH470JT1
1001005 0.5 ± 0.05 3,250 K 3,244 K NTCG103EH101HT1 NTCG103EH101JT1
1608 0.8 ± 0.1 NTCG163EH101HT1 NTCG163EH101JT1
1501608 0.8 ± 0.1 3,250 K 3,244 K NTCG163EH151JT1
2201608 0.8 ± 0.1
3,650 K 3,642 K
NTCG163NH221JT1
3301608 0.8 ± 0.1 NTCG163NH331JT1
470
1005 0.5 ± 0.05 NTCG103NH471JT1
1608 0.8 ± 0.1 NTCG163NH471JT1
2012 0.7 ± 0.2 3,250 K 3,231 K NTCG203EH471JT1
6801005 0.5 ± 0.05 3,650 K 3,642 K NTCG103NH681JT1
2012 0.7 ± 0.2 3,250 K 3,231 K NTCG203EH681JT1
1k
1005 0.5 ± 0.05 4,100 K 4,096 K NTCG104BH102HT1 NTCG104BH102JT1
1608 0.8 ± 0.1 NTCG164BH102HT1 NTCG164BH102JT1
2012 0.7 ± 0.2 3,100 K 3,057 K NTCG203BH102JT1
1.5k1005 0.5 ± 0.05 4,100 K 4,096 K NTCG104BH152JT1
2012 0.7 ± 0.2 3,100 K 3,057 K NTCG203BH152JT1
2.2k
1005 0.5 ± 0.05 4,100 K 4,096 K NTCG104BH222JT1
1608 0.8 ± 0.1 NTCG164BH222JT1
2012 0.7 ± 0.2 3,300 K 3,248 K NTCG203FH222JT1
3k1608 0.8 ± 0.1
4,100 K
4,096 K NTCG164BH302JT1
3.3k
1005 0.5 ± 0.05 4,067 K NTCG104BH332JT1
1608 0.8 ± 0.1 NTCG164BH332HT1 NTCG164BH332JT1
2012 0.7 ± 0.2 3,300 K 3,248 K NTCG203FH332JT1
4.7k
1005 0.5 ± 0.05 3,545 K 3,500 K NTCG103LH472JT1
4,100 K 4,067 K NTCG104BH472HT1 NTCG104BH472JT1
1608 0.8 ± 0.1 NTCG164BH472HT1 NTCG164BH472JT1
2012 0.7 ± 0.2 3,450 K 3,393 K NTCG203JH472JT1
6.8k
1005 0.5 ± 0.05 4,100 K 4,067 K NTCG104BH682JT1
1608 0.8 ± 0.1 NTCG164BH682JT1
2012 0.7 ± 0.2 3,450 K 3,393 K NTCG203JH682JT1
10k
0603 0.3 ± 0.03
3,435 K 3,380 K NTCG063JF103FTB NTCG063JF103HTB
NTCG063JH103HTB
NTCG063JH103JTB
NTCG063JF103JTB
3,950 K 3,888 K NTCG063UH103HTBX
4,100 K 4,067 K NTCG064BH103HTB NTCG064BH103JTB
1005 0.5 ± 0.05
3,435 K 3,380 K NTCG103JX103DT1 NTCG103JF103FT1 NTCG103JF103HT1
NTCG103JH103HT1
NTCG103JF103JT1
NTCG103JH103JT1
3,950 K 3,888 K NTCG103UH103HT1 NTCG103UH103JT1
4,100 K 4,067 K NTCG104BH103HT1 NTCG104BH103JT1
1608 0.8 ± 0.1
3,435 K 3,380 K NTCG163JF103FT1 NTCG163JF103HT1
NTCG163JH103HT1 NTCG163JH103JT1
4,100 K 4,067 K NTCG164BF103HT1
NTCG164BH103HT1 NTCG164BH103JT1
2012 0.7 ± 0.2 3,650 K 3,589 K NTCG203NH103JT1
Product compatible with RoHS directive
Compatible with lead-free solders
(7/21)
Temperature Protection Devices
20171213 / tpd_commercial_ntc-thermistor_ntcg_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
NTC thermistors
Commercial grade
COMMERCIAL GRADE (RESISTANCE: 15k to 1000k)
RATINGS
Maximum rated power: Maximum power: at rated temperature (25°C), maximum power that can be applied continuously
Dissipation factors: powered that it is equivalent that be increased in self-heating by load power thermistor at 1°C temperature
Characteristic map of NTCG series
Resis-
tance
Dimen-
sions
[JIS]
Thickness
(mm)
B constant Catalog number
[25/ 85°C] [25/ 50°C]
Resistance tolerance: ± 0.5% Resistance tolerance: ± 1% Resistance tolerance: ± 3% Resistance tolerance: ± 5%
15k
1005 0.5 ± 0.05 4,100 K 4,067 K NTCG104BH153HT1 NTCG104BH153JT1
1608 0.8 ± 0.1 NTCG164BH153JT1
2012 0.7 ± 0.2 4,150 K 4,085 K NTCG203NH153JT1
22k
0603 0.3 ± 0.03 3,435 K 3,380 K NTCG063JF223HTBX
1005 0.5 ± 0.05 4,550 K 4,485 K NTCG104LH223HT1 NTCG104LH223JT1
1608 0.8 ± 0.1 NTCG164LH223HT1 NTCG164LH223JT1
2012 0.7 ± 0.2 3,850 K 3,783 K NTCG203SH223JT1
33k
1005 0.5 ± 0.05 4,550 K 4,485 K NTCG104LH333JT1
1608 0.8 ± 0.1 NTCG164LH333JT1
2012 0.7 ± 0.2 3,850 K 3,783 K NTCG203SH333JT1
47k
0603 0.3 ± 0.03 4,114 K 4,050 K NTCG064BF473FTBX NTCG064BF473HTBX NTCG064BF473JTBX
1005 0.5 ± 0.05 4,114 K 4,050 K NTCG104BF473FT1X NTCG104BF473HT1X NTCG104BF473JT1X
4,550 K 4,485 K NTCG104LH473HT1 NTCG104LH473JT1
1608 0.8 ± 0.1 4,550 K 4,485 K NTCG164LH473HT1 NTCG164LH473JT1
2012 0.7 ± 0.2 4,000 K 3,930 K NTCG204AH473JT1
68k
0603 0.3 ± 0.03 4,308 K 4,250 K NTCG064EF683FTBX NTCG064EF683JTBX
1005 0.5 ± 0.05 4,150 K 4,085 K NTCG104BF683FT1X NTCG104BF683HT1X NTCG104BF683JT1X
4,550 K 4,485 K NTCG104LH683HT1 NTCG104LH683JT1
1608 0.8 ± 0.1 NTCG164LH683HT1 NTCG164LH683JT1
2012 0.7 ± 0.2 4,000 K 3,930 K NTCG204AH683JT1
100k
0603 0.3 ± 0.03
4,150 K 4,085 K NTCG064BF104FTBX
4,308 K 4,250 K NTCG064EF104FTBX NTCG064EF104HTBX NTCG064EF104JTBX
4,550 K 4,485 K NTCG064LH104HTB NTCG064LH104JTB
1005 0.5 ± 0.05
4,308 K 4,250 K NTCG104ED104DT1X NTCG104EF104FT1X NTCG104EF104HT1X
NTCG104EH104HT1X
4,550 K 4,485 K NTCG104LH104HT1 NTCG104LH104JT1
4,485 K 4,419 K NTCG104KF104FT1 NTCG104KF104HT1
1608 0.8 ± 0.1 NTCG164KF104FT1 NTCG164LH104HT1 NTCG164LH104JT1
2012 0.7 ± 0.2 4,150 K 4,085 K NTCG204CH104JT1
150k
1005 0.5 ± 0.05 4,550 K 4,485 K NTCG104LH154JT1
1608 0.8 ± 0.1 NTCG164LH154HT1 NTCG164LH154JT1
2012 0.7 ± 0.2 4,150 K 4,085 K NTCG204CH154JT1
220k1005 0.5 ± 0.05
4,750 K 4,662 K
NTCG104QH224HT1 NTCG104QH224JT1
1608 0.8 ± 0.1 NTCG164QH224HT1 NTCG164QH224JT1
330k1005 0.5 ± 0.05 NTCG104QH334HT1 NTCG104QH334JT1
1608 0.8 ± 0.1 NTCG164QH334JT1
470k1005 0.5 ± 0.05
4,750 K 4,662 K
NTCG104QH474HT1 NTCG104QH474JT1
1608 0.8 ± 0.1 NTCG164QH474HT1 NTCG164QH474JT1
1000k1005 0.5 ± 0.05 NTCG104QH105HT1 NTCG104QH105JT1
1608 0.8 ± 0.1 NTCG164QH105HT1 NTCG164QH105JT1
mm 0603 1005 1608 2012
°C mW 100 100 100 200
°C mW/°C | mW/K 1 1 1 2
Product compatible with RoHS directive
Compatible with lead-free solders
(8/21)
Temperature Protection Devices
20171213 / tpd_commercial_ntc-thermistor_ntcg_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
NTC thermistors
Commercial grade
SHAPE & DIMENSIONS RECOMMENDED LAND PATTERN
JIS 0603 [EIA 0201]
NTCG series 0603 type
Part No. Resistance
value
[25°C]
()
Resistance
tolerance
B constant
[25/50°C]
(K)
B constant
[25/75°C]
(K)
B constant
[25/85°C]
(K)
B constant
[25/100°C]
(K)
B constant
tolerance
Permissible
operating
current
[25°C]
(mA)
Operating
temperature
range
(°C)
RT
table
NTCG063EH400HTB 40 +/–3% 3244 3249 3250 3251 +/–3% 5.00 –40 to 125 csv
NTCG063JF103FTB 10,000 +/–1% 3380 3422 3435 3453 +/–1% 0.31 –40 to 125 csv
NTCG063JF103HTB 10,000 +/–3% 3380 3422 3435 3453 +/–1% 0.31 –40 to 125 csv
NTCG063JF103JTB 10,000 +/–5% 3380 3422 3435 3453 +/–1% 0.31 –40 to 125 csv
NTCG063JH103HTB 10,000 +/–3% 3380 3422 3435 3453 +/–3% 0.31 –40 to 125 csv
NTCG063JH103JTB 10,000 +/–5% 3380 3422 3435 3453 +/–3% 0.31 –40 to 125 csv
NTCG063UH103HTBX 10,000 +/–3% 3900 3934 3950 3971 +/–3% 0.31 –40 to 125 csv
NTCG064BH103HTB 10,000 +/–3% 4067 4092 4100 4110 +/–3% 0.31 –40 to 125 csv
NTCG064BH103JTB 10,000 +/–5% 4067 4092 4100 4110 +/–3% 0.31 –40 to 125 csv
NTCG063JF223HTBX 22,000 +/–3% 3380 3422 3435 3453 +/–1% 0.21 –40 to 125 csv
NTCG064BF473FTBX 47,000 +/–1% 4050 4098 4114 4137 +/–1% 0.14 –40 to 125 csv
NTCG064BF473HTBX 47,000 +/–3% 4050 4098 4114 4137 +/–1% 0.14 –40 to 125 csv
NTCG064BF473JTBX 47,000 +/–5% 4050 4098 4114 4137 +/–1% 0.14 –40 to 125 csv
NTCG064EF683FTBX 68,000 +/–1% 4250 4293 4308 4327 +/–1% 0.12 –40 to 125 csv
NTCG064EF683JTBX 68,000 +/–5% 4250 4293 4308 4327 +/–1% 0.12 –40 to 125 csv
NTCG064BF104FTBX 100,000 +/–1% 4050 4134 4114 4137 +/–1% 0.10 –40 to 125 csv
NTCG064EF104FTBX 100,000 +/–1% 4250 4293 4308 4327 +/–1% 0.10 –40 to 125 csv
NTCG064EF104HTBX 100,000 +/–3% 4250 4293 4308 4327 +/–1% 0.10 –40 to 125 csv
NTCG064EF104JTBX 100,000 +/–5% 4250 4293 4308 4327 +/–1% 0.10 –40 to 125 csv
NTCG064LH104HTB 100,000 +/–3% 4485 4533 4550 4573 +/–3% 0.10 –40 to 125 csv
NTCG064LH104JTB 100,000 +/–5% 4485 4533 4550 4573 +/–3% 0.10 –40 to 125 csv
Product compatible with RoHS directive
Compatible with lead-free solders
Dimensions in mm
0.6±0.03
0.3±0.030.3±0.03
Electrode material
Internal:Pd
External:Ag/Ni/Sn
0.15±0.05
0.25 to 0.35
0.25 to 0.35 0.2 to 0.30.2 to 0.3
(9/21)
Temperature Protection Devices
20171213 / tpd_commercial_ntc-thermistor_ntcg_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
NTC thermistors
Commercial grade
SHAPE & DIMENSIONS RECOMMENDED LAND PATTERN
JIS 1005 [EIA 0402] ( 22 to 10k )
NTCG series 1005 type
Part No. Resistance
value
[25°C]
()
Resistance
tolerance
B constant
[25/50°C]
(K)
B constant
[25/75°C]
(K)
B constant
[25/85°C]
(K)
B constant
[25/100°C]
(K)
B constant
tolerance
Permissible
operating
current
[25°C]
(mA)
Operating
temperature
range
(°C)
RT
table
NTCG103EH220JT1 22 +/–5% 3244 3249 3250 3251 +/–3% 6.70 –40 to 125 csv
NTCG103EH300JT1 30 +/–5% 3244 3249 3250 3251 +/–3% 5.70 –40 to 125 csv
NTCG103EH400HT1 40 +/–3% 3244 3249 3250 3251 +/–3% 5.00 –40 to 125 csv
NTCG103EH400JT1 40 +/–5% 3244 3249 3250 3251 +/–3% 5.00 –40 to 125 csv
NTCG103EH470JT1 47 +/–5% 3244 3249 3250 3251 +/–3% 4.61 –40 to 125 csv
NTCG103EH101HT1 100 +/–3% 3244 3249 3250 3251 +/–3% 3.10 –40 to 125 csv
NTCG103EH101JT1 100 +/–5% 3244 3249 3250 3251 +/–3% 3.10 –40 to 125 csv
NTCG103NH471JT1 470 +/–5% 3642 3649 3650 3650 +/–3% 1.40 –40 to 125 csv
NTCG103NH681JT1 680 +/–5% 3642 3649 3650 3650 +/–3% 1.20 –40 to 125 csv
NTCG104BH102HT1 1,000 +/–3% 4096 4100 4100 4100 +/–3% 1.00 –40 to 125 csv
NTCG104BH102JT1 1,000 +/–5% 4096 4100 4100 4100 +/–3% 1.00 –40 to 125 csv
NTCG104BH152JT1 1,500 +/–5% 4096 4100 4100 4100 +/–3% 0.81 –40 to 125 csv
NTCG104BH222JT1 2,200 +/–5% 4096 4100 4100 4100 +/–3% 0.67 –40 to 125 csv
NTCG104BH332JT1 3,300 +/–5% 4067 4092 4100 4110 +/–3% 0.55 –40 to 125 csv
NTCG103LH472JT1 4,700 +/–5% 3500 3532 3545 3564 +/–3% 0.46 –40 to 125 csv
NTCG104BH472HT1 4,700 +/–3% 4067 4092 4100 4110 +/–3% 0.46 –40 to 125 csv
NTCG104BH472JT1 4,700 +/–5% 4067 4092 4100 4110 +/–3% 0.46 –40 to 125 csv
NTCG104BH682JT1 6,800 +/–5% 4067 4092 4100 4110 +/–3% 0.38 –40 to 125 csv
NTCG103JF103FT1 10,000 +/–1% 3380 3422 3435 3453 +/–1% 0.31 –40 to 125 csv
NTCG103JF103GT1 10,000 +/–2% 3380 3422 3435 3453 +/–1% 0.31 –40 to 125 csv
NTCG103JF103HT1 10,000 +/–3% 3380 3422 3435 3453 +/–1% 0.31 –40 to 125 csv
NTCG103JF103JT1 10,000 +/–5% 3380 3422 3435 3453 +/–1% 0.31 –40 to 125 csv
NTCG103JH103HT1 10,000 +/–3% 3380 3422 3435 3453 +/–3% 0.31 –40 to 125 csv
NTCG103JH103JT1 10,000 +/–5% 3380 3422 3435 3453 +/–3% 0.31 –40 to 125 csv
NTCG103JX103DT1 10,000 +/–0.5% 3380 3422 3435 3453 +/–0.7% 0.31 –40 to 125 csv
NTCG103UH103HT1 10,000 +/–3% 3900 3934 3950 3971 +/–3% 0.31 –40 to 125 csv
NTCG103UH103JT1 10,000 +/–5% 3900 3934 3950 3971 +/–3% 0.31 –40 to 125 csv
NTCG104BH103HT1 10,000 +/–3% 4067 4092 4100 4110 +/–3% 0.31 –40 to 125 csv
NTCG104BH103JT1 10,000 +/–5% 4067 4092 4100 4110 +/–3% 0.31 –40 to 125 csv
NTCG104BH153HT1 15,000 +/–3% 4067 4092 4100 4110 +/–3% 0.25 –40 to 125 csv
NTCG104BH153JT1 15,000 +/–5% 4067 4092 4100 4110 +/–3% 0.25 –40 to 125 csv
Product compatible with RoHS directive
Compatible with lead-free solders
Dimensions in mm
1±0.05
0.5±0.050.5±0.05
Electrode material
Internal:Pd
External:Ag/Ni/Sn
0.1 min.
0.4 to 0.6
0.3 to 0.5 0.35 to 0.450.35 to 0.45
(10/21)
Temperature Protection Devices
20171213 / tpd_commercial_ntc-thermistor_ntcg_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
NTC thermistors
Commercial grade
SHAPE & DIMENSIONS RECOMMENDED LAND PATTERN
JIS 1005 [EIA 0402] ( 22K to 1,000k )
NTCG series 1005 type
Part No. Resistance
value
[25°C]
()
Resistance
tolerance
B constant
[25/50°C]
(K)
B constant
[25/75°C]
(K)
B constant
[25/85°C]
(K)
B constant
[25/100°C]
(K)
B constant
tolerance
Permissible
operating
current
[25°C]
(mA)
Operating
temperature
range
(°C)
RT
table
NTCG104LH223HT1 22,000 +/–3% 4485 4533 4550 4573 +/–3% 0.21 –40 to 125 csv
NTCG104LH223JT1 22,000 +/–5% 4485 4533 4550 4573 +/–3% 0.21 –40 to 125 csv
NTCG104LH333JT1 33,000 +/–5% 4485 4533 4550 4573 +/–3% 0.17 –40 to 125 csv
NTCG104BF473FT1X 47,000 +/–1% 4050 4098 4114 4137 +/–1% 0.14 –40 to 125 csv
NTCG104BF473HT1X 47,000 +/–3% 4050 4098 4114 4137 +/–1% 0.14 –40 to 125 csv
NTCG104BF473JT1X 47,000 +/–5% 4050 4098 4114 4137 +/–1% 0.14 –40 to 125 csv
NTCG104LH473HT1 47,000 +/–3% 4485 4533 4550 4573 +/–3% 0.14 –40 to 125 csv
NTCG104LH473JT1 47,000 +/–5% 4485 4533 4550 4573 +/–3% 0.14 –40 to 125 csv
NTCG104BF683FT1X 68,000 +/–1% 4085 4134 4150 4172 +/–1% 0.12 –40 to 125 csv
NTCG104BF683HT1X 68,000 +/–3% 4085 4134 4150 4172 +/–1% 0.12 –40 to 125 csv
NTCG104BF683JT1X 68,000 +/–5% 4085 4134 4150 4172 +/–1% 0.12 –40 to 125 csv
NTCG104LH683HT1 68,000 +/–3% 4485 4533 4550 4573 +/–3% 0.12 –40 to 125 csv
NTCG104LH683JT1 68,000 +/–5% 4485 4533 4550 4573 +/–3% 0.12 –40 to 125 csv
NTCG104ED104DT1X 100,000 +/–0.5% 4250 4293 4308 4327 +/–0.5% 0.10 –40 to 125 csv
NTCG104EF104FT1X 100,000 +/–1% 4250 4293 4308 4327 +/–1% 0.10 –40 to 125 csv
NTCG104EF104HT1X 100,000 +/–3% 4250 4293 4308 4327 +/–1% 0.10 –40 to 125 csv
NTCG104EH104HT1X 100,000 +/–3% 4250 4293 4308 4327 +/–3% 0.10 –40 to 125 csv
NTCG104KF104FT1 100,000 +/–1% 4419 4468 4485 4508 +/–1% 0.10 –40 to 125 csv
NTCG104KF104HT1 100,000 +/–3% 4419 4468 4485 4508 +/–1% 0.10 –40 to 125 csv
NTCG104LH104HT1 100,000 +/–3% 4485 4533 4550 4573 +/–3% 0.10 –40 to 125 csv
NTCG104LH104JT1 100,000 +/–5% 4485 4533 4550 4573 +/–3% 0.10 –40 to 125 csv
NTCG104LH154JT1 150,000 +/–5% 4485 4533 4550 4573 +/–3% 0.08 –40 to 125 csv
NTCG104QH224HT1 220,000 +/–3% 4661 4728 4750 4780 +/–3% 0.06 –40 to 125 csv
NTCG104QH224JT1 220,000 +/–5% 4661 4728 4750 4780 +/–3% 0.06 –40 to 125 csv
NTCG104QH334HT1 330,000 +/–3% 4661 4728 4750 4780 +/–3% 0.05 –40 to 125 csv
NTCG104QH334JT1 330,000 +/–5% 4661 4728 4750 4780 +/–3% 0.05 –40 to 125 csv
NTCG104QH474HT1 470,000 +/–3% 4661 4728 4750 4780 +/–3% 0.04 –40 to 125 csv
NTCG104QH474JT1 470,000 +/–5% 4661 4728 4750 4780 +/–3% 0.04 –40 to 125 csv
NTCG104QH105HT1 1,000,000 +/–3% 4661 4728 4750 4780 +/–3% 0.03 –40 to 125 csv
NTCG104QH105JT1 1,000,000 +/–5% 4661 4728 4750 4780 +/–3% 0.03 –40 to 125 csv
Product compatible with RoHS directive
Compatible with lead-free solders
Dimensions in mm
1±0.05
0.5±0.050.5±0.05
Electrode material
Internal:Pd
External:Ag/Ni/Sn
0.1 min.
0.4 to 0.6
0.3 to 0.5 0.35 to 0.450.35 to 0.45
(11/21)
Temperature Protection Devices
20171213 / tpd_commercial_ntc-thermistor_ntcg_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
NTC thermistors
Commercial grade
SHAPE & DIMENSIONS RECOMMENDED LAND PATTERN
JIS 1608 [EIA 0603] ( 30 to 10k )
NTCG series 1608 type
Part No. Resistance
value
[25°C]
()
Resistance
tolerance
B constant
[25/50°C]
(K)
B constant
[25/75°C]
(K)
B constant
[25/85°C]
(K)
B constant
[25/100°C]
(K)
B constant
tolerance
Permissible
operating
current
[25°C]
(mA)
Operating
temperature
range
(°C)
RT
table
NTCG163EH300JT1 30 +/–5% 3244 3249 3250 3251 +/–3% 5.70 –40 to 125 csv
NTCG163EH400HT1 40 +/–3% 3244 3249 3250 3251 +/–3% 5.00 –40 to 125 csv
NTCG163EH400JT1 40 +/–5% 3244 3249 3250 3251 +/–3% 5.00 –40 to 125 csv
NTCG163EH101HT1 100 +/–3% 3244 3249 3250 3251 +/–3% 3.10 –40 to 125 csv
NTCG163EH101JT1 100 +/–5% 3244 3249 3250 3251 +/–3% 3.10 –40 to 125 csv
NTCG163EH151JT1 150 +/–5% 3244 3249 3250 3251 +/–3% 2.50 –40 to 125 csv
NTCG163NH221JT1 220 +/–5% 3642 3649 3650 3650 +/–3% 2.10 –40 to 125 csv
NTCG163NH331JT1 330 +/–5% 3642 3649 3650 3650 +/–3% 1.70 –40 to 125 csv
NTCG163NH471JT1 470 +/–5% 3642 3649 3650 3650 +/–3% 1.40 –40 to 125 csv
NTCG164BH102HT1 1,000 +/–3% 4096 4100 4100 4100 +/–3% 1.00 –40 to 125 csv
NTCG164BH102JT1 1,000 +/–5% 4096 4100 4100 4100 +/–3% 1.00 –40 to 125 csv
NTCG164BH222JT1 2,200 +/–5% 4096 4100 4100 4100 +/–3% 0.67 –40 to 125 csv
NTCG164BH302JT1 3,000 +/–5% 4067 4100 4100 4110 +/–3% 0.57 –40 to 125 csv
NTCG164BH332HT1 3,300 +/–3% 4067 4092 4100 4110 +/–3% 0.55 –40 to 125 csv
NTCG164BH332JT1 3,300 +/–5% 4067 4092 4100 4110 +/–3% 0.55 –40 to 125 csv
NTCG164BH472HT1 4,700 +/–3% 4067 4092 4100 4110 +/–3% 0.46 –40 to 125 csv
NTCG164BH472JT1 4,700 +/–5% 4067 4092 4100 4110 +/–3% 0.46 –40 to 125 csv
NTCG164BH682JT1 6,800 +/–5% 4067 4092 4100 4110 +/–3% 0.38 –40 to 125 csv
NTCG163JF103FT1 10,000 +/–1% 3380 3422 3435 3453 +/–1% 0.31 –40 to 125 csv
NTCG163JF103HT1 10,000 +/–3% 3380 3422 3435 3453 +/–1% 0.31 –40 to 125 csv
NTCG163JH103HT1 10,000 +/–3% 3380 3422 3435 3453 +/–3% 0.31 –40 to 125 csv
NTCG163JH103JT1 10,000 +/–5% 3380 3422 3435 3453 +/–3% 0.31 –40 to 125 csv
NTCG164BF103HT1 10,000 +/–3% 4037 4092 4070 4080 +/–1% 0.31 –40 to 125 csv
NTCG164BH103HT1 10,000 +/–3% 4067 4092 4100 4110 +/–3% 0.31 –40 to 125 csv
NTCG164BH103JT1 10,000 +/–5% 4067 4092 4100 4110 +/–3% 0.31 –40 to 125 csv
Product compatible with RoHS directive
Compatible with lead-free solders
Dimensions in mm
1.6±0.1
0.8±0.10.8±0.1
Electrode material
Internal:Pd
External:Ag/Ni/Sn
0.2 min.
0.6 to 0.8
0.6 to 0.8 0.6 to 0.80.6 to 0.8
(12/21)
Temperature Protection Devices
20171213 / tpd_commercial_ntc-thermistor_ntcg_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
NTC thermistors
Commercial grade
SHAPE & DIMENSIONS RECOMMENDED LAND PATTERN
JIS 1608 [EIA 0603] ( 22k to 1,000k )
NTCG series 1608 type
Part No. Resistance
value
[25°C]
()
Resistance
tolerance
B constant
[25/50°C]
(K)
B constant
[25/75°C]
(K)
B constant
[25/85°C]
(K)
B constant
[25/100°C]
(K)
B constant
tolerance
Permissible
operating
current
[25°C]
(mA)
Operating
temperature
range
(°C)
RT
table
NTCG164BH153JT1 15,000 +/–5% 4067 4092 4100 4110 +/–3% 0.25 –40 to 125 csv
NTCG164LH223HT1 22,000 +/–3% 4485 4533 4550 4573 +/–3% 0.21 –40 to 125 csv
NTCG164LH223JT1 22,000 +/–5% 4485 4533 4550 4573 +/–3% 0.21 –40 to 125 csv
NTCG164LH333JT1 33,000 +/–5% 4485 4533 4550 4573 +/–3% 0.17 –40 to 125 csv
NTCG164LH473HT1 47,000 +/–3% 4485 4533 4550 4573 +/–3% 0.14 –40 to 125 csv
NTCG164LH473JT1 47,000 +/–5% 4485 4533 4550 4573 +/–3% 0.14 –40 to 125 csv
NTCG164LH683HT1 68,000 +/–3% 4485 4533 4550 4573 +/–3% 0.12 –40 to 125 csv
NTCG164LH683JT1 68,000 +/–5% 4485 4533 4550 4573 +/–3% 0.12 –40 to 125 csv
NTCG164KF104FT1 100,000 +/–1% 4419 4468 4485 4508 +/–1% 0.10 –40 to 125 csv
NTCG164LH104HT1 100,000 +/–3% 4485 4533 4550 4573 +/–3% 0.10 –40 to 125 csv
NTCG164LH104JT1 100,000 +/–5% 4485 4533 4550 4573 +/–3% 0.10 –40 to 125 csv
NTCG164LH154HT1 150,000 +/–3% 4485 4533 4550 4573 +/–3% 0.08 –40 to 125 csv
NTCG164LH154JT1 150,000 +/–5% 4485 4533 4550 4573 +/–3% 0.08 –40 to 125 csv
NTCG164QH224HT1 220,000 +/–3% 4661 4728 4750 4780 +/–3% 0.06 –40 to 125 csv
NTCG164QH224JT1 220,000 +/–5% 4661 4728 4750 4780 +/–3% 0.06 –40 to 125 csv
NTCG164QH334JT1 330,000 +/–5% 4661 4728 4750 4780 +/–3% 0.05 –40 to 125 csv
NTCG164QH474HT1 470,000 +/–3% 4661 4728 4750 4780 +/–3% 0.04 –40 to 125 csv
NTCG164QH474JT1 470,000 +/–5% 4661 4728 4750 4780 +/–3% 0.04 –40 to 125 csv
NTCG164QH105HT1 1,000,000 +/–3% 4661 4728 4750 4780 +/–3% 0.03 –40 to 125 csv
NTCG164QH105JT1 1,000,000 +/–5% 4661 4728 4750 4780 +/–3% 0.03 –40 to 125 csv
Product compatible with RoHS directive
Compatible with lead-free solders
Dimensions in mm
1.6±0.1
0.8±0.10.8±0.1
Electrode material
Internal:Pd
External:Ag/Ni/Sn
0.2 min.
0.6 to 0.8
0.6 to 0.8 0.6 to 0.80.6 to 0.8
(13/21)
Temperature Protection Devices
20171213 / tpd_commercial_ntc-thermistor_ntcg_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
NTC thermistors
Commercial grade
SHAPE & DIMENSIONS RECOMMENDED LAND PATTERN
JIS 2012 [EIA 0805]
NTCG series 2012 type
Part No. Resistance
value
[25°C]
()
Resistance
tolerance
B constant
[25/50°C]
(K)
B constant
[25/75°C]
(K)
B constant
[25/85°C]
(K)
B constant
[25/100°C]
(K)
B constant
tolerance
Permissible
operating
current
[25°C]
(mA)
Operating
temperature
range
(°C)
RT
table
NTCG203EH471JT1 470 +/–5% 3232 3246 3250 3255 +/–3% 2.00 –40 to 125 csv
NTCG203EH681JT1 680 +/–5% 3232 3246 3250 3255 +/–3% 1.70 –40 to 125 csv
NTCG203BH102JT1 1,000 +/–5% 3060 3089 3100 3113 +/–3% 1.40 –40 to 125 csv
NTCG203BH152JT1 1,500 +/–5% 3060 3089 3100 3113 +/–3% 1.10 –40 to 125 csv
NTCG203FH222JT1 2,200 +/–5% 3248 3287 3300 3318 +/–3% 0.95 –40 to 125 csv
NTCG203FH332JT1 3,300 +/–5% 3248 3287 3300 3318 +/–3% 0.77 –40 to 125 csv
NTCG203JH472JT1 4,700 +/–5% 3392 3436 3450 3468 +/–3% 0.65 –40 to 125 csv
NTCG203JH682JT1 6,800 +/–5% 3392 3436 3450 3468 +/–3% 0.54 –40 to 125 csv
NTCG203NH103JT1 10,000 +/–5% 3590 3635 3650 3670 +/–3% 0.44 –40 to 125 csv
NTCG203NH153JT1 15,000 +/–5% 3590 3635 3650 3670 +/–3% 0.36 –40 to 125 csv
NTCG203SH223JT1 22,000 +/–5% 3782 3832 3850 3874 +/–3% 0.30 –40 to 125 csv
NTCG203SH333JT1 33,000 +/–5% 3782 3832 3850 3874 +/–3% 0.24 –40 to 125 csv
NTCG204AH473JT1 47,000 +/–5% 3931 3982 4000 4023 +/–3% 0.20 –40 to 125 csv
NTCG204AH683JT1 68,000 +/–5% 3931 3982 4000 4023 +/–3% 0.17 –40 to 125 csv
NTCG204CH104JT1 100,000 +/–5% 4085 4134 4150 4172 +/–3% 0.14 –40 to 125 csv
NTCG204CH154JT1 150,000 +/–5% 4085 4134 4150 4172 +/–3% 0.11 –40 to 125 csv
Product compatible with RoHS directive
Compatible with lead-free solders
Dimensions in mm
2±0.2
1.25±0.20.7±0.2
Electrode material
Internal:Pd
External:Ag/Ni/Sn
0.2 min.
0.9 to 1.2
0.9 to 1.2 0.7 to 0.90.7 to 0.9
(14/21)
Temperature Protection Devices
20171213 / tpd_commercial_ntc-thermistor_ntcg_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
NTC thermistors
Commercial grade
R-T TABLE ACQUISITION PROCEDURE
1. Access the top page of the TDK chip NTC thermistor (protective device)
https://product.tdk.com/info/en/products/protection/temperature/chip-ntc-thermistor/index.html
2. Click [Search by Part No.]
https://product.tdk.com/en/search/protection/temperature/chip-ntc-thermistor/part_no/
3. Enter the product name you want in the RT table in the box and click the Search button.
( Example: NTCG103JF103FT1 )
4. Click the displayed product name.
( Example: NTCG103JF103FT1 )
5. Individual pages are displayed and click the RT table in the "Document" on the right side bar.
6. You can download the csv file in the 1°C step of the RT table for the product.
NTCG series RT table
Product compatible with RoHS directive
Compatible with lead-free solders
Wildcard and Multiple Part number.
Question mark (?) and asterisk (*) can be used as wildcard characters.
The question mark (?) matches any single character, and the asterisk (*)
matches any sequence of characters.
Enter only one part number per line. Up to 50 part numbers can be
searched simultaneously.
A part number search is normally performed using a prefix search. If you
wish to use a suffix search, enter an exclamation mark (!) at the end of
the Part No.
Enable the real time search
NTCG103JF103FT1
Search
Catalog /
Data
Sheet
Apps.Feature
125°C
UL
150°C
AEC-Q200
Brand
Distributor
Inventory
ImagesCheck
TDK
Buy Now
TDK
Buy Now
NTCG103JF103FT1S
NTCG103JF103FT1
Part No.
New
Catalog
RoHS Certificate
SVHC/REACH Certificate
Selection Guide
RT Sheet
Documents
(15/21)
Temperature Protection Devices
20171213 / tpd_commercial_ntc-thermistor_ntcg_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
NTC thermistors
Commercial grade
BOARD DESIGN
When attached to NTC substrate thermistor, amount of silver used
(fillet size) has direct impact on NTC thermistor after mounting.
Thus, sufficient consideration is necessary.
Set of land dimensions
(1) As the stress rises in the NTC thermistor owing to the increase
in silver, breakage and cracks will occur. Cause including crack, as
caution on board land design, configure the shape and dimensions
so that the amount of silver is appropriate.
If you installed 2 or more parts in the Common Land, separated by
a solder resist and special land of each component.
Dimensions shape
(2) When peak levels panning-at soldering is excessive, by solder
contraction stress, mechanical-thermal stress causes a Yasuku
chip crack.
In addition, when the peak level is underestimated, terminal
electrode fixed strength is insufficient. This causes chip dropouts
and may affect circuit reliability.
Representative example of the panning of peak levels is shown in
the following.
Recommended silver dose
Case and suggested protocol want to avoid
Attention in the board design
Product compatible with RoHS directive
Compatible with lead-free solders
Shape symbol Symbol
ABC
0603 0.25 to 0.35 0.20 to 0.30 0.25 to 0.35
1005 0.30 to 0.50 0.35 to 0.45 0.40 to 0.60
1608 0.60 to 0.80 0.60 to 0.80 0.60 to 0.80
2012 0.90 to 1.20 0.70 to 0.90 0.90 to 1.20
AB
C
Solder stress is increased,
and it is easy for a crack to
form.
Fixed strength is weak, and
there is connection a
problem and risk of loss.
Example Cases to avoid Improvement example
(land division)
Lead wire and land
of part discrete
doubles up
Arrangements in
the vicinity
Arrangements of
chip component's
companion
Solder
Chip
Leads
PCB
Solder resist
Leads
Solder
(ground solder)
Chassis
L1
Solder resist
L2 L2>L1
Land
Land
Excess solder
Missing solder
Solder resist
(16/21)
Temperature Protection Devices
20171213 / tpd_commercial_ntc-thermistor_ntcg_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
NTC thermistors
Commercial grade
Arrangements of components
(1) I was based on camber of substrate and suggested protocol of
NTC thermistor arrangement, as stress does not join to the utmost
is shown in following.
(2) In payment near by board, depending on mount position of
NTC PTC, as mechanical stress varies, please refer to the
following diagram.
The order of A > B = C > D > E eases the stress.
Attention in the board design
Product compatible with RoHS directive
Compatible with lead-free solders
Substrate for flexural stress
Adverse events
Substrate for flexural stress
Good example
Direction of
surface solder
Solder the mountain fold as a
top.
Solder the mountain fold as a
bottom.
Chip
arrangements
(direction)
Mounted vertically to the
perforation and slit.
Mounted horizontally to the
perforation and slit.
Distance from
perforation and
slit portion
Close location is
disadvantageous of
perforation and slit.
It is an advantage so distant
location away places the
perforation and slit.
Perforation or slit
Perforation or slit
Perforation or slit
Perforation or slit
L1
(L1<L2)
L2
(L1<L2)
B
ED
A
C
Slit
Perforation
(17/21)
Temperature Protection Devices
20171213 / tpd_commercial_ntc-thermistor_ntcg_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
NTC thermistors
Commercial grade
APPLICATION TO BOARD
Mounting head pressure
Under suction nozzle if dead point too, during implementation,
excessive force joins of NTC thermistor low, as cause causes of
crack, please use with reference to something about following.
1) Being set to top surface of substrate so that under suction nozzle
as for dead center, substrate does not bend back, and adjust,
please.
2) Nozzle pressure at implementation is 0.1 to 0.3 N in static load,
please.
3) Substrate fixes up back surface of substrate with support pin in
impact of suction nozzle to wely deflection to the utmost, and
substrate hold deflection, please.
A representative example is shown in the following.
Mechanical shock that, if positioning your nail to wear, ragged edge
of positionings, participates in NTC thermistor are locally, and NTC
thermistor, as there is possibility of crack generated, cut the closed
positioning, and maintenance and inspection, and, exchange of
manage dimensions and position nail periodically, please.
SOLDERING
Significant impact is possible on the performance of NTC thermistor,
flux checks something about follow, please use.
(1) Flux uses one with 0.1wt % (Cl conversion) or less halide
substance contains amounts, please. In addition, do not do this with
strongly acidic objects.
(2) Flux during is soldered (2) NTC substrate thermistor is applied
the smalleset amount necessary, please.
(3) If Used soluble flux, perform thorough wash particularly, please.
Reflow temperature profile
SOLDERING IRON
(1) The tip temperature and also by (1) types of soldering irons, the
size of the substrate, and the geometry of the land pattern.Being
earlier, but when as there is possibility that crack occurs in the heat
anderson impaction, point soldering iron temperature is high, please
do solder work within the following conditions.
(2) Direct iron tip is in contact with the (2) NTC thermistor body, and
the strain owing to thermal shock in particular grows even if a crack
is generated. Therefore, please do not touch it directly to the terminal
electrodes.
Attention on the mounting
Product compatible with RoHS directive
Compatible with lead-free solders
Cases to avoid Recommended case
Single-sided
mounting
Double-sided
mounting
Crack
Support pin
Solder peeling Crack
Support pin
Item
Specification
for eutectic
mixture solder
For lead-free
solder
Preheating temperature 160 to 180°C 150 to 180°C
Solder melting temperature 200°C 230°C
Maximum temperature 240°C max 260°C max.
Preheating time 100s max. 120s max.
Time to reach higher than the
solder melting temperature 30s max. 40s max.
number of possible reflow cycles 2 max. 2 max.
Temperature
of iron tips
°C
Wattage
W
Pallet point
shape
mm
Soldering time
(Second)
Frequency
20max. ø3.0max. 5 max.
Within each
terminal once
(Within total of
twice)
Natural
cooling
t3
t1
Preheating
t2
Soldering
T3 T3
T4
T2
T1
t:
Time
Peak
T:
Temperature
(18/21)
Temperature Protection Devices
20171213 / tpd_commercial_ntc-thermistor_ntcg_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
NTC thermistors
Commercial grade
CLEANING
(1) If cleaning liquid is inappropriate, residues and other foreign
body of fluxes builds up on NTC PTC surface, and can degrade the
performance of NTC thermistor (particularly the insulation
resistance).
(2) Wash conditions may compromise performance of NTC
thermistor if they are improper (wash due, wash excess).
2-1) For wash due
(a)By substance of a system in flux residue halide, metal including
terminal electrodes may experience corrosion.
(b)Substance of a system in flux residue halide builds up on NTC
PTC surface, and reduces the insulation resistance.
(c) Soluble flux makes comparisons of colophony series flux, and
there is event with trends of significant (1) and(2).
2-2) For excess wash
(1) Owing to lavage, NTC PTC surface deteriorates, and reduces
performance of NTC thermistor.
(2) In ultrasonography, when output is passed, substrate resonates
size, and crack occurs in body and sprang of NTC thermistor in
vibration of substrate. Since this may reduce the strength of the
terminal electrode, please note the following conditions.
Output Ultrasound output
Frequency Ultrasonic frequency
Cleaning time Ultrasound cleaning time
2-3) Concentration including halogen that when cleaning liquid to
pollution, when you released is higher, and may cause similar of
results into wash due.
SUBSTRATE HANDLING AFTER COMPONENT
MOUNTING
(1) When substrate is divided, a flexible so that show in following
diagram to substrate, and is given by stress including twist, as there
is possibility that crack occurs of NTC thermistor, please check that
stress is within acceptable limits.
(2) During each substrate operational check, push pressure with
contact failure of check pin of boards checkers of check pin may be
toned up to be prevented. As substrate is bent under loading, NTC
thermistor is broken owing to stress. There is also the possibility that
solder on the terminal electrode will peel off. Follow the diagram for
reference, and check that the substrate bends, please.
SINGLE-PART COMPONENT HANDLING
(1) To drop impact, as there is possibility that breakage and crack is
entered, do not NTC thermistor that(1) NTC thermistor falls.
(2) At stacking storage after implementation and treatment of
substrate, corner of boards is regarded as NTC thermistor. Please
be careful, as there is the possibility that breakage and cracks will
occur on impact.
Attention after mounting
Product compatible with RoHS directive
Compatible with lead-free solders
BendsTwist
Item Cases to avoid Recommended case
Substrate sags
Peeling
Check pin
Check pin
Support pin
Floor
Crack
Crack
(19/21)
Temperature Protection Devices
20171213 / tpd_commercial_ntc-thermistor_ntcg_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
NTC thermistors
Commercial grade
REEL DIMENSIONS
TAPE DIMENSIONS
Packaging style
Product compatible with RoHS directive
Compatible with lead-free solders
ø180±2.0
2.0±0.5
ø13±0.2
ø21±0.8
Dimensions in mm
0.8
ø60min.
14.0max.
9.0max.
Dimensions in mm
Type A B P1 T
0603 0.38±0.05 0.68±0.05 0.05 0.45max.
1005 0.65+0.05/-0.1 1.15+0.05/-0.1 2±0.05 0.65max.
1608 1.1±0.2 1.9±0.2 4.0±0.1 1.1max.
2012 1.6±0.2 2.3±0.2 4.0±0.1 1.1max.
4.0±0.12.0±0.05
B
A P1
8.0±0.3
1.75±0.1
3.5±0.05
T
1.5 +0.1
0
Dimensions in mm
160min. Taping 200min.
200min.
Drawing direction
(20/21)
Temperature Protection Devices
20171213 / tpd_commercial_ntc-thermistor_ntcg_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
NTC thermistors
Commercial grade
INITIAL RESISTANCE
Thermistor resistance is a function of absolute temperature as indicated by the following relationship:
............................................................ (1)
Here R0, R(k) are the respective resistance values when the surrounding temperature is T0, T(K). B is the thermistor constant(B con-
stant below).
B CONSTANT
The B constant is found from the following equation:
....................................................... (2)
This B characteristic is indicated by the slope of the linear plot of log R-1/T inverse absolute temperature.
The B constant value is generally in the vicinity of 2500K to 5000K. B constant values of 3000K to 4000K are frequently used for measure-
ments.
Resistance-temperature characteristics (Fig.1)
TEMPERATURE COEFFICIENT
The relationship between temperature coefficient
and B becomes:
............................................. (3)
The negative sign of the temperature coefficient indicates that the temperature coefficient decreases as both thermistor resistance and
temperature rise. If B is taken as 3400K, the temperature coefficient found at 20°C (293.15K) becomes –4%/°C.
Description and definition of terms
Product compatible with RoHS directive
Compatible with lead-free solders
R=R0
expB 1
T
1
T0
( )
B= 1
T
1
T0
2.3026(logR–logR0)
100
10
1
Resistance(kΩ)
1.4
450 400 350 300 250 200 150 100
1.6 1.8 2 2.2 2.4 2.6 2.8 3
×10
3
(K)
1
T
3.3kΩ/100˚C
20kΩ/200˚C
Temperature(˚C)
= =
100(%/°C)
1
R
B
T2
dR
dT
(21/21)
Temperature Protection Devices
20171213 / tpd_commercial_ntc-thermistor_ntcg_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
HEAT DISSIPATION COEFFICIENT
Temperature rises due to thermal energy formed as electrical current flows through the thermistor. The thermistor temperature T0 is then
related to the surrounding temperature Ta and the electrical input W:
W=k(T0–Ta)=V•I(mW) ............................................................ (4)
.............................................................. (5)
This k value is the heat dissipation coefficient, which represents the additional electrical power (mW/°C) needed to raise the thermistor
temperature by 1°C. This heat dissipation coefficient varies with changes in the measurement and environmental conditions. When a
thermistor is used for temperature measurement, it is naturally important to lower the applied electrical current as much as possible in
order to reduce measurement error resulting from self heating.
VOLTAGE - CURRENT CHARACTERISTIC
The voltage - current characteristic indicates the drop in voltage as electrical current through the thermistor is gradually increased.
Voltage-current characteristics (Fig.2)
HEATING TIME CONSTANT
The time period required to heat up a thermistor from a certain temperature T0 over a target temperature rise is called the heating time
constant. Various types of heating time constants are indicated by the symbols shown in Table 1 as determined by the percent change
from T0 toward the target temperature. The standard change is typically taken to be 63.2%.
Thermal time constants (Fig.3)
Table 1 Heating time constant and temperature change ratio
PERMISSIBLE OPERATING CURRENT
This is the maximum load current limit below 1°C temperature rise due to thermistor self-heating.
It's possible to express it in the following system.
Maximum allowed current [mA] Heat dissipation constant[mW/°C] ÷ Resistance[ ] )
Code Rate of change (%) for T0 -Ta
63.2
286.5
395.0
498.2
599.4
699.8
799.9
k=
(mW/°C)
W
T0–Ta
100
10
1
Voltage(V)
0.1 1 10 100
Current(mA)
Ta=25˚C (in still air)
No.1
2
3
4
5
5kΩ
10kΩ
20kΩ
50kΩ
100kΩ
5
4
2
1
3
70
60
40
30
50
20
0
10
Temperature(˚C)
τ2τ3τ4τ5τ6τ7τ
Heating
Cooling
T
0
Th
Tc
Room temperature Ta
(T
0
–Ta)
×0.632
(T
0
–Ta)
×0.368

Products

THERMISTOR NTC 10KOHM 3380K 0402
Available Quantity622797
Unit Price0.08
THERM NTC 100KOHM 4550K 0201
Available Quantity115934
Unit Price0.08
THERMISTOR NTC 10KOHM 3380K 0603
Available Quantity200174
Unit Price0.18
THERM NTC 100KOHM 4419K 0603
Available Quantity49321
Unit Price0.18
THERMISTOR NTC 10KOHM 3380K 0201
Available Quantity28900
Unit Price0.08
THERMISTOR NTC 47KOHM 4067K 0201
Available Quantity24992
Unit Price0.08
THERM NTC 470KOHM 4661K 0402
Available Quantity136739
Unit Price0.08
THERM NTC 100KOHM 4308K 0402
Available Quantity77145
Unit Price0.08
THERMISTOR NTC 1KOHM 4096K 0402
Available Quantity38378
Unit Price0.08
THERM NTC 150KOHM 4485K 0603
Available Quantity16175
Unit Price0.15
THERMISTOR NTC 10KOHM 4067K 0603
Available Quantity14662
Unit Price0.16
THERM NTC 100KOHM 4485K 0402
Available Quantity20646
Unit Price0.08
THERMISTOR NTC 33KOHM 4485K 0402
Available Quantity29390
Unit Price0.08
THERMISTOR NTC 47KOHM 4485K 0402
Available Quantity21500
Unit Price0.08
THERMISTOR NTC 10KOHM 4067K 0402
Available Quantity10130
Unit Price0.08
THERM NTC 100KOHM 4485K 0402
Available Quantity19763
Unit Price0.08
THERMISTOR NTC 10KOHM 3380K 0402
Available Quantity20000
Unit Price0.08
THERMISTOR NTC 470OHM 0402
Available Quantity10667
Unit Price0.08
THERM NTC 100KOHM 4498K 0402
Available Quantity10095
Unit Price0.16
THERMISTOR NTC 10KOHM 3380K 0402
Available Quantity10275
Unit Price0.08