GBP | USD

C Series, General Datasheet

TDK Corporation

View All Related Products | Download PDF Datasheet

Datasheet

SeriesName
CaseSizeCode
TemperatureCharacteristics
RatedVoltageCode
Capacitance
Tolerance
ThicknessCode
PackagingCode
SpecialCode
Description
C General Purpose
CKC Array
CKG MEGACAP
CLL Ultra Low Inductance
C CKC CKG CLL
0.40 x 0.20 0402
0.50 x 1.00 0510
0.60 x 0.30 0603
0.80 x 1.60 0816
0.90 x 0.60 N27
1.00 x 0.50 1005
1.25 x 2.00 1220
1.37 x 1.00 M25
1.60 x 0.80 1608 C1A
1.60 x 3.20 1632
2.00 x 1.25 2012 L22
L44 E1A
3.20 x 1.60 3216 A43 G1A
3.20 x 2.50 3225
3.80 x 2.90 32K
4.50 x 2.00 4520
4.50 x 3.20 4532
5.50 x 4.00 45K
45N
5.70 x 5.00 5750
6.50 x 5.50 57K
57N
7.50 x 6.30 7563
Temperature
Temperature
Coefficient or
Capacitance
Change
CH -25°C to +85°C 0±60ppm/°C
C0G -55°C to +125°C 0±30ppm/°C
NP0 -55°C to +150°C 0±30ppm/°C
JB -25°C to +85°C ±10%
X5R -55°C to +85°C ±15%
X6S -55°C to +105°C ±22%
X7R -55°C to +125°C ±15%
X7S -55°C to +125°C ±22%
X7T -55°C to +125°C +22, -33%
X8R -55°C to +150°C ±15%
ACDEFGHJVW
04V 6.3V
110V 16V 25V 50V 35V
2100V 200V 250V 630V 450V
31KV 2KV 3KV
Description
ATDK internal code
BTDK internal code
CTDK internal code
ESoft Termination
HMEGACAP (General)
JMEGACAP (Automotive)
KSoft Term Array (General)
LSoft Term Array (Automotive)
MOpen Mode
NTDK internal code
NominalCapacitance(pF)
ThecapacitanceisexpressedinthreedigitcodesandinunitsofpicoFarads(pF).
Thefirstandseconddigitsidentifythefirstandsecondsignificantfiguresofthe
capacitance.Thethirddigitidentifiesthemultiplier.Rdesignatesadecimal
point.
Ex.0R2=0.2pF;103=10,000pF;105=1,000,000pF=1000nF=1μF
Description
B±0.10pF
C± 0.25 pF
D± 0.50 pF
F±1%
G±2%
J±5%
K±10%
M±20%
Description
020 0.20 mm
030 0.30 mm
045 0.45 mm
050 0.50 mm
055 0.55 mm
060 0.60 mm
070 0.70 mm
080 0.80 mm
085 0.85 mm
100 1.00 mm
110 1.10 mm
115 1.15 mm
125 1.25 mm
130 1.30 mm
160 1.60 mm
200 2.00 mm
230 2.30 mm
250 2.50 mm
280 2.80 mm
290 2.90 mm
320 3.20 mm
335 3.35 mm
500 5.00 mm
TDK MLCC Catalog Number Description
C3216X7R1H105K160AB
Description
A178mm Reel / 4mm Pitch
B178mm Reel / 2mm Pitch
J330mm Reel / 8mm Pitch
K178mm Reel / 8mm Pitch
L330mm Reel / 12mm Pitch
TDK MLCC Catalog Number Description
CGA5L3X7R1H105K160AE
SeriesName
CaseSizeCode
TemperatureCharacteristics
RatedVoltageCode
Capacitance
Tolerance
ThicknessCode
PackagingCode
SpecialCode
Description
CGA Automotive Grade
CGJ High Reliability Grade
CEU Serial Design
CGA CGJ CEU
0.60 x 0.30 1
1.00 x 0.50 22
1.60 x 0.80 333
2.00 x 1.25 444
3.20 x 1.60 55
3.20 x 2.50 6
4.50 x 2.00 7
4.50 x 3.20 8
5.70 x 5.00 9
Temperature Temperature Coefficient or
Capacitance Change
C0G -55°C to +125°C 0±30ppm/°C
NP0 -55°C to +150°C 0±30ppm/°C
X5R -55°C to +85°C ±15%
X6S -55°C to +105°C ±22%
X7R -55°C to +125°C ±15%
X7S -55°C to +125°C ±22%
X7T -55°C to +125°C +22, -33%
X8R -55°C to +150°C ±15%
ACDEFHJVW
06.3V
110V 16V 25V 50V 35V
2100V 200V 250V 500V 630V 450V
31KV 2KV 3KV
Description
ATDK internal code
BTDK internal code
CTDK internal code
D Conductive Epoxy
ESoft Termination
MOpen Mode
NominalCapacitance(pF)
ThecapacitanceisexpressedinthreedigitcodesandinunitsofpicoFarads
(pF).Thefirstandseconddigitsidentifythefirstandsecondsignificantfigures
ofthecapacitance.Thethirddigitidentifiesthemultiplier.Rdesignatesa
decimalpoint.
Ex.0R2=0.2pF;103=10,000pF;105=1,000,000pF=1000nF=1μF
Description
C± 0.25 pF
D± 0.50 pF
F±1%
J±5%
K±10%
M±20%
Description
030 0.30 mm
050 0.50 mm
055 0.55 mm
060 0.60 mm
080 0.80 mm
085 0.85 mm
110 1.10 mm
115 1.15 mm
125 1.25 mm
130 1.30 mm
160 1.60 mm
200 2.00 mm
230 2.30 mm
250 2.50 mm
280 2.80 mm
320 3.20 mm
LifeTestCondition
orFunctionIdentificationCode
Description
1 1.0 x Rated Voltage
2 2.0 x Rated Voltage
3 1.5 x Rated Voltage
4 1.2 x Rated Voltage
A ESD Protection
ThicknessCode
Description
A0.30 mm
B0.50 mm
C0.60 mm
E0.80 mm
F0.85 mm
G1.10 mm
H1.15 mm
J1.25 mm
K1.30 mm
L1.60 mm
M2.00 mm
N2.30 mm
P2.50 mm
Q2.80 mm
R3.20 mm
Description
A178mm Reel / 4mm Pitch
B178mm Reel / 2mm Pitch
K178mm Reel / 8mm Pitch
TDK MLCC Catalog Number Description
CGB3C1X5R0J106M065AC
SeriesName
CaseSizeCode
TemperatureCharacteristics RatedVoltageCode
Capacitance
Tolerance
ThicknessCode
PackagingCode
SpecialCode
Description
CGB Low Profile
CGB
0.60 x 0.30 1
1.00 x 0.50 2
1.60 x 0.80 3
2.00 x 1.25 4
Temperature Tolerance
JB -25°C to +85°C ±10%
X5R -55°C to +85°C ±15%
X6S -55°C to +105°C ±22%
X7R -55°C to +125°C ±15%
X7S -55°C to +125°C ±22%
GJACE
04V 6.3V
110V 16V 25V
Description
BTDK internal code
CTDK internal code
NominalCapacitance(pF)
ThecapacitanceisexpressedinthreedigitcodesandinunitsofpicoFarads
(pF).Thefirstandseconddigitsidentifythefirstandsecondsignificantfigures
ofthecapacitance.Thethirddigitidentifiesthemultiplier.Rdesignatesa
decimalpoint.
Ex.0R2=0.2pF;103=10,000pF;105=1,000,000pF=1000nF=1μF
Description
K±10%
M±20%
Description
022 0.22 mm max.
033 0.33 mm max.
050 0.50 mm max.
055 0.55 mm max.
065 0.65 mm max.
LifeTestCondition
Description
1 1.0 x Rated Voltage
3 1.5 x Rated Voltage
ThicknessCode
Description
T0.22 mm max.
A0.33 mm max.
S0.50 mm max.
B0.55 mm max.
C0.65 mm max.
Description
A178mm Reel / 4mm Pitch
B178mm Reel / 2mm Pitch

Products

CAP CER 10000PF 25V X7R 0402
Available Quantity905198
Unit Price0.07
CAP CER 1000PF 50V X7R 0402
Available Quantity641792
Unit Price0.07
CAP CER 0.1UF 25V X7R 0603
Available Quantity562666
Unit Price0.07
CAP CER 0.1UF 16V X7R 0402
Available Quantity5580654
Unit Price0.07
CAP CER 0.1UF 25V X5R 0402
Available Quantity994551
Unit Price0.07
CAP CER 0.1UF 25V X5R 0201
Available Quantity546539
Unit Price0.08
CAP CER 10000PF 10V X5R 0201
Available Quantity328013
Unit Price0.09
CAP CER 0.1UF 50V X7R 0402
Available Quantity399256
Unit Price0.09
CAP CER 0.1UF 25V X7R 0402
Available Quantity1781995
Unit Price0.09
CAP CER 0.1UF 50V X5R 0402
Available Quantity1371277
Unit Price0.09
CAP CER 0.1UF 50V X7R 0402
Available Quantity1212295
Unit Price0.09
CAP CER 10000PF 50V X7R 0603
Available Quantity426019
Unit Price0.08
CAP CER 1UF 10V X5R 0603
Available Quantity281201
Unit Price0.08
CAP CER 0.1UF 50V X7R 0603
Available Quantity2601428
Unit Price0.08
CAP CER 0.47UF 16V X7R 0603
Available Quantity249768
Unit Price0.09
CAP CER 0.47UF 25V X5R 0402
Available Quantity213621
Unit Price0.09
CAP CER 0.22UF 6.3V X5R 0201
Available Quantity1216639
Unit Price0.11
CAP CER 1UF 16V X7R 0603
Available Quantity1627513
Unit Price0.09
CAP CER 1000PF 50V C0G 0402
Available Quantity32685
Unit Price0.11
CAP CER 1UF 25V X5R 0603
Available Quantity104640
Unit Price0.1