L01ZyyyS05 Series Datasheet

Tamura

Download PDF Datasheet

Datasheet

Hall Effect Current Sensors L01Z***S05 Series
Tamura reserve the right to modify its products in order to improve them without prior notice
L01ZXXXS05revD, March 2012
Issued by Module Components Div, TAMURA CORPORATION
0.0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
4.0
4.5
5.0
-1000 -800 -600 -400 -200 0 200 400 600 800 1000
Output voltage (V)
Input current (A)
Saturation characteristic(L01Z600S05)
TA=25ºC, VCC=+5V, RL=10kΩ
Electrical Performances
Specifications
Features:
Open Loop type
Printed circuit board mounting
Unipolar power supply
Aperture for cable or bus bar
Insulated plastic case according to
UL94V0
Advantage:
Excellent accuracy
Very good linearity
Low temperature drift
Wide frequency bandwidth
No insertion loss
High Immunity To External Interference
Optimised response time
Current overload capability
Parameters Symbol L01Z050S05 L01Z100S05 L01Z150S05 L01Z200S05 L01Z300S05 L01Z400S05 L01Z500S05 L01Z600S05
Primary nominal current If 50AT 100AT 150AT 200AT 300AT 400AT 500AT 600AT
Saturation current Ifmax ± If × 1.25
Rated output voltage (at If) Vo
Vof+1.5V
±0.045V Vof+1.5V ± 0.035V
Offset voltage1(at If=0A) Vof
VREF1
±0.035V VREF1 ± 0.030V
Saturation output voltage Vo min/max Vo min 0.5V, 4.5V Vo max
Output linearity2(0AIf) εL ±1% (at If)
Power supply voltage VCC 5V ±2%
Consumption current Icc 15mA
Response time3 tr 10μs (at di/dt = 100A / μs)
Thermal drift of gain4 TcVo ± 2mVC ± 1.5mV/ºC
Thermal drift of offset TcVof ± 2mVC ± 1.0mV/ºC
Hysteresis error
(at If=0AIf0A) VOH ≤ 8mV 4mV 6mV
Insulation voltage Vd AC2500V for 1minute (sensing current 0.5mA), inside of through hole terminal
Insulation resistance RIS 500MΩ (at DC500V), inside of through hole terminal
Ambient operation tem-
perature TA -10ºC~+80ºC
Ambient storage tempera-
ture TS -15ºC~+85ºC
1 VREF = VCC./ 2 (ratiometric). After removal of core hysteresis 2 Without offset 3 Time between 90% input current full scale and 90% of sensor output full scale
4 Without Thermal drift of offset
TA=25ºC Pulsed
-10
-8
-6
-4
-2
0
2
4
6
0.1 1 10 100
Attenuation (dB)
Frequency characteristic(kHz)
@ If=27AT(Arms)
Frequency characteristic(L01Z600S05)
Hall Effect Current Sensors L01Z***S05 Series
Tamura reserve the right to modify its products in order to improve them without prior notice
L01ZXXXS05revD, March 2012
Issued by Module Components Div, TAMURA CORPORATION
Mechanical dimensions
Electrical connection diagram
Package & Weight Information
Weight Pcs/box Pcs/carton Pcs/pallet
45g 50 200 4800
-If +If
VOUT
GND
+VCC
RL = 10kΩ
Lot No.
38 MAX
3 - 0.65
18.5 MAX
15 9
7.5
4
8 9.5
0.5
5.2
12
3
27 MAX
4
1 2 3
2.5
12.8
14.5 14.5
L01Z S05
Terminal No.
Terminal Number:
1. VOUT
2. GND
3. +Vcc(+5V)
2 - Ø1
2.5
1 2 3
NOTES
1. Unit is mm
2. Tolerance is 0.5mm

Products

SENSOR CURRENT HALL 600A AC/DC
Available Quantity578
Unit Price19.13
SENSOR CURRENT HALL 50A AC/DC
Available Quantity0
Unit Price17.76
SENSOR CURRENT HALL 200A AC/DC
Available Quantity2643
Unit Price18.35
SENSOR CURRENT HALL 500A AC/DC
Available Quantity0
Unit Price11.9815
SENSOR CURRENT HALL 100A AC/DC
Available Quantity0
Unit Price17.96
SENSOR CURRENT HALL 150A AC/DC
Available Quantity215
Unit Price22.01
SENSOR CURRENT HALL 300A AC/DC
Available Quantity0
Unit Price11.7335
SENSOR CURRENT HALL 400A AC/DC
Available Quantity0
Unit Price18.73999