GBP | USD

JCAP Drawing

Switchcraft Inc.

Download PDF Datasheet

Datasheet

New Product Bulletin 583
Made In USAUSAMade in
IP68/ NEMA 250 (6P) Sealed Power Plug and Jack
Switchcraft®
Harsh Environment
Connectivity Solutions
Switchcraft
Sealed Power Plugs and Jacks
®
IP rating of IP68/ NEMA 250 (6P),
for properly mated Switchcraft sealed
jack and plug, makes the device perfect
for harsh environments
Available in multiple pin diameters
Automatic switch over from AC to DC
permitted by sleeve shunt spring
Optional IP rated cap (JCAP) protects
Jack when not in use
Up to 5A current rating (carry), at 65˚C,
up to 30 VDC
Overmold options available
Color coded plug finger
Outdoor power supplies where a
weather resistant connection is needed
Medical equipment where the power
plug would need to be water proof
Lighting connections where a rugged
harsh environment connector would
provide the most reliable sealed
connection
Applications: Key Features:
switchcraft.com
5555 N. Elston, Chicago, IL 60630
773-792-2700 - sales@switchcraft.com
2
New Product Bulletin 583
Switchcraft
Sealed Power Plugs and Jacks
®
Made In USAUSAMade in
Switchcraft®
Harsh Environment
Connectivity Solutions
switchcraft.com
5555 N. Elston, Chicago, IL 60630
773-792-2700 - sales@switchcraft.com
3
New Product Bulletin 583
Switchcraft
Sealed Power Plugs and Jacks
®
Made In USAUSAMade in
Switchcraft®
Harsh Environment
Connectivity Solutions
switchcraft.com
5555 N. Elston, Chicago, IL 60630
773-792-2700 - sales@switchcraft.com
4
Power Plug - Specifications
Features:
- IP66, IP67, IP68 / NEMA 250 (6P) when mated
- Hollow center pin available in 3 pin diameters (2.5mm,
2.1mm, 2.0mm)
- Locking ring provides security in critical applications
- Sleeve terminal serves as cord clamp
- Handle/Boot with cable strain relief
- Operating temperature range is -20°C to +65°C
Specifications:
Plug Sleeve and Pin: Plated copper alloy
Lock Ring: Plated copper alloy
Lock Ring Thread Size: 7/16-32 UN2B thread
Finger Insulator: Rigid thermoplastic
Insulating Washer: Rigid thermoplastic
Sleeve Terminal: Plated copper alloy, electro-tinned
Handle: Rigid thermoplastic overmolded with
thermoplastic elastomer
Handle Thread Size: 5/16-24 UNF 2A
Electrical: Current (carry) 5A at 65˚C
Power Jack - Specifications
Features:
- IP66, IP67, IP68 / NEMA 250 (6P) when mated
- Automatic switch over from AC to DC permitted
by sleeve shunt spring
- Split center pin shaped to hold mating plug firmly
- Right Angle versions offer “kinked” PC terminals
for board retention
- Optional IP rated cap (JCAP) protects jack
- Operating temperature range is -20°C to +65°C
when not in use
Materials:
Housing: Rigid thermoplastic
Bushing: Plated copper alloy, with assembled &
lubricated o-ring
Terminals: Plated copper alloy
Insulators: Rigid Thermoplastic
Hardware: Supplied with one nickel plated copper
alloy hex nut (P1489), one nickel plated steel flat
washer (P3031) and one o-ring for sealing jack
to panel
Electrical:
Current Rating (carry): 5A, up to 30V DC at 65˚C
Contact Resistance: 0.01 Ohms max (initial), 0.02
Ohms (after humidity, durability exposure), 0.10
Ohms max. (after salt spray)
Insulation Resistance: 10,000 Mohms min. (initial),
1,000 Mohms (after humidity, durability expo-
sure)
Dielectric Withstanding Voltage: 500VAC max.
Overmold Option
Seal Cap - Specifications
Features:
- IP66, IP67, IP68 / NEMA 250 (6P)
when mated
Material:
Thermoplastic Elastomer
New Product Bulletin 583
Switchcraft
Sealed Power Plugs and Jacks
®
Made In USAUSAMade in
Switchcraft®
Harsh Environment
Connectivity Solutions
switchcraft.com
5555 N. Elston, Chicago, IL 60630
773-792-2700 - sales@switchcraft.com

Products

POWER JACK SEAL CAP
Available Quantity9929
Unit Price0.93
CONN PWR JACK 2.5X5.5MM SOLDER
Available Quantity6014
Unit Price3.57
CONN PWR JACK 2X5.5MM SOLDER
Available Quantity3866
Unit Price3.57
CONN PWR JACK 2X5.5MM SOLDER
Available Quantity3682
Unit Price3.57
CONN PWR JACK 2X5.5MM SOLDER
Available Quantity4206
Unit Price3.59
CONN PWR PLUG 2.5X5.5MM SOLDER
Available Quantity4326
Unit Price3.65
CONN PWR PLUG 2.5X5.5MM SOLDER
Available Quantity3709
Unit Price3.65
CONN PWR PLUG 2.5X5.5MM SOLDER
Available Quantity3664
Unit Price3.78
CONN PWR PLUG 2X5.5MM SOLDER
Available Quantity2241
Unit Price3.78
CONN PWR PLUG 2X5.5MM SOLDER
Available Quantity1341
Unit Price4.66
CONN PWR PLUG 2X5.5MM SOLDER
Available Quantity1752
Unit Price3.78
CONN PWR JACK 2.5X5.5MM SOLDER
Available Quantity488
Unit Price3.96
CONN PWR PLUG 2.1X5.5MM SOLDER
Available Quantity1309
Unit Price4.66
CONN PWR PLUG 2.1X5.5MM SOLDER
Available Quantity948
Unit Price4.66
CONN PWR PLUG 2.1X5.5MM SOLDER
Available Quantity394
Unit Price4.66