RG Series Datasheet

Susumu

View All Related Products | Download PDF Datasheet

Datasheet

Ultra precision 0.02%, 0.05%, 0.1%, 0.25%, 0.5%, tolerance
T
hin Film Chip Resistor
SUSUMU CO.,LTD RG series
www.susumu.co.
jp
• High Reliability and Excellent Stability at different environmental conditions
• Low noise, THIN FILM(NiCr) construction
• EIA Standard case size(0402, 0603, 0805, 1206)
• RoHS Compliance and 100% Lead-Free (Matte Sn termination finished)
APPLICATIONS
FEATURES
• Automotive
• Test & Measurement
• Optical & Telecommunication
• Medical and Industrial Equipment
Low
(ultra precision) Regular High (ohm) (ppm/oC)
10-46.4 100(R)
47-100K 25(P), 10(N)
100-2.94K 5(V)
47-100K 25(P), 10(N)
100-2.94K 5(V)
47-100K 25(P), 10(N)
100-2.94K 5(V)
47-100K 25(P), 10(N)
100-2.94K 5(V)
+0.02% (V) 100-2.94K 100-2.94K 25(P), 10(N), 5(V)
10-46.4 50(Q)
47-360K 25(P)
47-274K 10(N)
100-4.99K 5(V)
47-274K 25(P), 10(N)
100-4.99K 5(V)
47-332K 25(P)
47-274K 10(N)
100-4.99K 5(V)
47-332K 25(P)
47-274K 10(N)
100-4.99K 5(V)
+0.02% (V) 100-4.99K 100-4.99K 25(P), 10(N), 5(V)
10-46.4 50(Q)
47-1M 25(P)
47-475K 10(N)
100-10K 5(V)
47-1M 25(P), 10(N)
100-10K 5(V)
47-1M 25(P)
47-475K 10(N)
100-10K 5(V)
47-475K 25(P)
47-475K 10(N)
100-10K 5(V)
+0.02% (V) 100-10K 100-10K 25(P), 10(N), 5(V)
10-46.4 50(Q)
10-1M 25(P), 10(N)
100-33.2K 5(V)
47-1M 25(P), 10(N)
100-33.2K 5(V)
47-1M 25(P), 10(N)
100-33.2K 5(V)
47-1M 25(P), 10(N)
100-33.2K 5(V)
+0.02% (V) 100-33.2K 100-33.2K 25(P), 10(N), 5(V)
150V E-24, E-96
0.1W
0.125W
47-1M +0.5% (D)
0.25W
+0.05% (W)
+0.5% (D) 10-1M
47-332K
+0.1% (B) 75V
100V
+0.05% (W) 47-1M
RG2012 0805 0.1W 0.25W
+0.25% (C) 47-1M
0.125W1206
+0.25% (C) 47-1M
+0.1% (B) 47-1M
RG3216
RG1608 0603 0.063W 0.166W
+0.05% (W) 47-475K
+0.1% (B) 47-1M
+0.25% (C) 47-274K
+0.5% (D)
47-100K
0.125W
+0.25% (C)
+0.1% (B)
+0.05% (W)
+0.5% (D) 10-100K
0402RG1005
Resistance
Tolerance
(Code)
Type Size
E-24, E-96
E-24, E-96
E-24, E-96
10-360K
Resistance
Values
(E-series)
Resistance
Range
(ohm)
Temperature Coefficient (Code)Power Rating ar 85 oCMax.
operating
Voltage
0.032W 25V0.063W
Electrical Specification
Ultra precision 0.02%, 0.05%, 0.1%, 0.25%, 0.5%, tolerance
T
hin Film Chip Resistor
SUSUMU CO.,LTD RG series
www.susumu.co.
jp
Dimensions inch (mm)
Performance
Dimensions & Footprints
PP
L
W
T
a
b
c
LW P T
.040±.002 .020±.002 .008±.004 .014±.002
(1.0 ± 0.05) (0.5 ± 0.05) (0.2 ± 0.1) (0.35 ± 0.05)
.063 ± .008 .031 ± .008 .012 ± .008 0.016 ± .004
(1.6 ± 0.2) (0.8 ± 0.2) (0.3 ± 0.2) (0.4 ± 0.1)
.079 ± .008 .049 ± .008 .016 ± .008 0.016 ± .004
(2.0 ± 0.2) (1.25 ± 0.2) (0.4 ± 0.2) (0.4 ± 0.1)
.126 ± .008 .063 ± .008 .02 ± .01 0.016 ± .004
(3.2 ± 0.2) (1.6 ± 0.2) (0.5 ± 0.25) (0.4 ± 0.1)
RG 3216
RG 1005
RG 1608
RG 2012
abc
RG1005 0.5 1.6 0.6
RG1608 1.0 3.0 1.2
RG2012 1.2 4.0 1.7
RG3216 2.0 5.0 2.0
Dimensions (mm)
O
rdering information
Sldering Temperature Profile
300
250
200
150
100
50
0
10 Sec.
1-5oC/Sec.
1-5oC/Sec.
1-9oC/Sec.
120 Sec.
Peak Temperature 260oC
Power Derating Curve
:For operation above 85degC, power rating must be
derated according to the following chart
Recommended Reflow Curve
RG 1608 N T5 W104
-
TYPE Size
1005
1608
2012
3216
TCR
V=5ppm/oC
N=10ppm/oC
P=25ppm/oC
Q=50ppm/oC
R=100ppm/oC
-
R-Values
3 digits for E24 series
(Ex.104=100K ohm)
4 digits for E96 series
(Ex.4992=49.9K ohm)
Tolerance
P=0.02%
W =0.05%
B=0.1%
C=0.25%
D=0.5%
Package
T1=1000
T5=5000
-
Ultra precision 0.02%, 0.05%, 0.1%, 0.25%, 0.5%, tolerance
T
hin Film Chip Resistor
SUSUMU CO.,LTD RG series
www.susumu.co.
jp
Reliability Test Data
Tape & Reel Dimensions (mm)

Products

RES SMD 102 OHM 0.1% 1/4W 1206
Available Quantity0
Unit Price0
RES SMD 121 OHM 0.1% 1/4W 1206
Available Quantity0
Unit Price0
RES SMD 226 OHM 0.1% 1/4W 1206
Available Quantity0
Unit Price0
RES SMD 909 OHM 0.1% 1/4W 1206
Available Quantity0
Unit Price0
RES SMD 1.24K OHM 0.1% 1/4W 1206
Available Quantity0
Unit Price0
RES SMD 1.33K OHM 0.1% 1/4W 1206
Available Quantity0
Unit Price0
RES SMD 5.23K OHM 0.1% 1/4W 1206
Available Quantity0
Unit Price0
RES SMD 14.7K OHM 0.1% 1/4W 1206
Available Quantity0
Unit Price0
RES SMD 3.74K OHM 0.1% 1/4W 1206
Available Quantity0
Unit Price0
RES SMD 10K OHM 0.1% 1/4W 1206
Available Quantity0
Unit Price0
RES SMD 51K OHM 0.1% 1/4W 1206
Available Quantity0
Unit Price0
RES SMD 36K OHM 0.1% 1/4W 1206
Available Quantity0
Unit Price0
RES SMD 19.6K OHM 0.1% 1/4W 1206
Available Quantity0
Unit Price0
RES SMD 294 OHM 0.1% 1/4W 1206
Available Quantity0
Unit Price0
RES SMD 383 OHM 0.1% 1/4W 1206
Available Quantity0
Unit Price0
RES SMD 1.37K OHM 0.1% 1/4W 1206
Available Quantity0
Unit Price0
RES SMD 97.6 OHM 0.1% 1/4W 1206
Available Quantity0
Unit Price0
RES SMD 442 OHM 0.1% 1/4W 1206
Available Quantity0
Unit Price0
RES SMD 976 OHM 0.1% 1/4W 1206
Available Quantity0
Unit Price0
RES SMD 1.87K OHM 0.1% 1/4W 1206
Available Quantity0
Unit Price0