GBP | USD

Datasheet

Part numbering system
Electrical Specification
RL0510
RL0816
RL1220
RL1632
RL3264
Resistance range(Ω) Resistance tolerance Resistance
value series
Operating
temperature
Packaging
quantity
(ppm/°C) ±1% (F) ±2% (G) ±5% (J)
Type Maximum
voltage
Power
ratings
*1
*1 RL series with resistance tolerance 0.5% is also available. Please contact our sales office.
Low resistance chip resistors
(short-side terminal)
RL series
Innovative structure that takes consideration of heat dissipation suppress the surface
temperature enabling the small sizes reducing the influence of heat on surrounding
components.
PC power sources, inverters, automotive electronics, adopters, industrial machines
Applications
Features
Temperature
coefficient
of resistance
RL series Current sensing surface mount resistors
*
*
Resistance
tolerance
Temperature coefficient of resistance
Size : RL0510, RL0816, RL1220
Series
code
Nominal resistance
Value 1R0=1.0Ω
Packing quantity
T1 1,000pcs ,
T5 5,000pcs
Resistance tolerance
Nominal resistance Value 4digit
Temperature coefficient of resistance
Size : RL1632, RL3264
Series
code
Dimensions
Resistance to power pulse
Derating Curve
Voltage pulse is applied to the test samples mounted
on the test board.
After each pulse, resistance drift is measured. Pulse
voltage is increased until the drift exceeds +/-0.5%.
The power at that voltage is defined as the maximum
pulse power.
Test procedure
Type
RL0510
RL0816
RL1220
R0.2Ω
R0.2Ω
R0.082Ω
R0.091Ω
R0.068Ω
R0.075Ω
L W a b t
RL1632
RL3264
Size
(inch)
RL series
Current sensing surface mount resistors

Products

RES 0.15 OHM 1% 1/3W 0805
Available Quantity346476
Unit Price0.21
RES 0.1 OHM 1% 1/3W 0805
Available Quantity209777
Unit Price0.21
RES 0.33 OHM 1% 1/3W 0805
Available Quantity192638
Unit Price0.21
RES 0.2 OHM 1% 1/3W 0805
Available Quantity186294
Unit Price0.21
RES 0.22 OHM 1% 1/3W 0805
Available Quantity186118
Unit Price0.21
RES 0.5 OHM 1% 1/3W 0805
Available Quantity183663
Unit Price0.21
RES SMD 1 OHM 1% 1/3W 0805
Available Quantity169078
Unit Price0.21
RES 0.11 OHM 1% 1/3W 0805
Available Quantity166283
Unit Price0.21
RES 0.3 OHM 1% 1/3W 0805
Available Quantity75945
Unit Price0.21
RES 0.01 OHM 5% 1/4W 0805
Available Quantity88181
Unit Price0.26
RES 0.1 OHM 1% 1/6W 0402
Available Quantity79854
Unit Price0.27
RES 0.082 OHM 1% 1/4W 0603
Available Quantity165245
Unit Price0.28
RES 0.01 OHM 1% 1/4W 0603
Available Quantity87638
Unit Price0.28
RES 0.1 OHM 1% 1/2W 1206
Available Quantity113045
Unit Price0.44
RES 0.15 OHM 1% 1/2W 1206
Available Quantity78369
Unit Price0.44
RES SMD 1.8 OHM 1% 1/2W 1206
Available Quantity78662
Unit Price0.44
RES SMD 1 OHM 1% 1/2W 1206
Available Quantity66237
Unit Price0.44
RES 0.51 OHM 1% 1/2W 1206
Available Quantity73298
Unit Price0.44
RES 0.12 OHM 1% 1/2W 1206
Available Quantity36467
Unit Price0.44
RES 0.2 OHM 1% 1/2W 1206
Available Quantity37143
Unit Price0.44