GBP | USD

RR Series Datasheet

Susumu

View All Related Products | Download PDF Datasheet

Datasheet

Part numbering system
Electrical Specification
Dimensions
only given to 3 digit coders
for RR0816 E-96 series
Taping quantity: RR1632, RR2632 5000pcs:T5
RR0306, RR0510, RR0816, RR1220: nocode is given
Series code
Size: RR0306, RR0510, RR0816,
RR1220, RR1632, RR2632,
Letter M is added for RR1220 E-96 series 4digit codes
Temperature coefficient of resistance
Nominal RR0306, RR0510, RR0816, RR1220 E-24: 3 digit,
Resistance RR0306, RR0510, RR0816, RR1220 E-96: 4 digit,
value RR1632, RR2632: 4 digit Resistance tolerance
Type
RR0306
RR0510
RR0816
RR1220
RR1632
RR2632
Power
ratings
Packaging
quantity
Maximum
voltage
Resistance
value series
Operating
temperature
±0.1% (B)
(ppm/°C) ±0.5% (D) ±1% (F)
RR0306
RR0510
RR0816
RR1220
RR1632
RR2632
Type Size
(inch) LW a b t
Temperature
coefficient
of resistance
Resistance range(Ω) Resistance tolerance
RR series Thin film surface mount resistors
Metal thin film chip resistors
(precision)
RR series
Precision chip resistors excellent in resistance tolerance, TCR, frequency
performance, noise characteristics, and linearity.
Consumer electronics that requires precision resistors
All purpose resistors in any area of electronics
Applications
Features

Products

RES SMD 1K OHM 0.5% 1/16W 0402
Available Quantity373040
Unit Price0.08
RES SMD 49.9 OHM 0.5% 1/16W 0402
Available Quantity408143
Unit Price0.08
RES SMD 100K OHM 0.5% 1/16W 0402
Available Quantity194313
Unit Price0.08
RES SMD 10K OHM 0.5% 1/16W 0402
Available Quantity126455
Unit Price0.08
RES SMD 10K OHM 0.5% 1/16W 0603
Available Quantity474219
Unit Price0.08
RES SMD 10K OHM 0.5% 1/10W 0805
Available Quantity398610
Unit Price0.09
RES SMD 20K OHM 0.5% 1/16W 0603
Available Quantity224896
Unit Price0.09
RES SMD 100K OHM 0.5% 1/16W 0603
Available Quantity163205
Unit Price0.08
RES SMD 1K OHM 0.5% 1/16W 0603
Available Quantity1112534
Unit Price0.08
RES SMD 100 OHM 0.5% 1/16W 0603
Available Quantity185630
Unit Price0.09
RES SMD 1K OHM 0.5% 1/10W 0805
Available Quantity160823
Unit Price0.09
RES SMD 300 OHM 0.5% 1/16W 0402
Available Quantity187643
Unit Price0.08
RES SMD 4.99KOHM 0.5% 1/16W 0402
Available Quantity144537
Unit Price0.08
RES SMD 49.9KOHM 0.5% 1/16W 0402
Available Quantity124837
Unit Price0.08
RES SMD 750 OHM 0.5% 1/16W 0402
Available Quantity107836
Unit Price0.08
RES SMD 820 OHM 0.5% 1/16W 0402
Available Quantity79351
Unit Price0.08
RES SMD 1.2K OHM 0.5% 1/16W 0402
Available Quantity77328
Unit Price0.08
RES SMD 510 OHM 0.5% 1/16W 0402
Available Quantity59980
Unit Price0.08
RES SMD 47K OHM 0.5% 1/16W 0402
Available Quantity40000
Unit Price0.08
RES SMD 40.2KOHM 0.5% 1/16W 0402
Available Quantity41489
Unit Price0.08