GBP | USD

SxC02SYAN Drawing

Sullins Connector Solutions

Download PDF Datasheet

Datasheet

Pb
R
oHS COMPLIANT
.100 2.54
A A
.226
±.008
5.74
±0.20
MAX DEPTH
.200 5.08
2X
.140 3.55
POINT OF
CONTACT
.100 2.54
SECTION A-A
DUAL BEAM CONTACTS
.100 2.54
.256 6.50
NOTES:
INSULATOR MATERIAL: PBT, BLACK
1.
CONTACT MATERIAL: PHOSPHOR BRONZE.
2.
PLATING: SEE PART NUMBER CODING.
3.
OPERATING TEMPERATURE: -55
C TO +105
C.
4.
OPERATING VOLTAGE: 250 VAC MAX.
5.
UL FLAMMABILITY RATING: 94V-0.
6.
DIELECTRIC WITHSTANDING VOLTAGE: 1000 VAC FOR 1 MINUTE.
7.
CURRENT RATING: 3 AMP PER CONTACT.
8.
CONTACT RESISTANCE: 20 MILLI OHMS MAX.
9.
INSULATION RESISTANCE: 5000 MEGA OHMS.
10.
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
A
1764
INITIAL RELEASE
07/23/08
ASK
B
1821
UPDATE 'T' & 'P' PLATING, ADD 'S' PLATING,
CURRENT RATING 3 AMP WAS 1 AMP, ADD 'DUAL
BEAM CONTACTS' TEXT, .226 MAX DEPTH WAS .236,
LENGTH .200 WAS .197, WIDTH .100 WAS .094
REMOVE TEXT '-RC' IN P/N CODING
11/4/2008
JH
C
1903
UPDATE TOLERANCE BLOCK, RELOCATE BTM VIEW,
SPECIFICATION 20 MILLI OHMS WAS 20 MEGA
OHMS
1/23/2009
JH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
DIMENSIONS ARE IN INCHES[MM]
TOLERANCES:
ANGULAR:
30'
.XX=
.012 [.30]
.XXX=
.008 [.20]
.XXXX=
.004 [.10]
SURFACE FINISH: 63 Ra
REMOVE ALL BURRS AND SHARP EDGES .010 MAX
INTERPRET DIMENSIONS AND GEOMETRIC
TOLERANCING
PER: ANSI Y14.5M-1994
UNLESS OTHERWISE SPECIFIED:
DATE
NAME
DRAWN
SIZE
C
DWG. NO.
REV
SHEET 1 OF 1
SCALE: NTS
ASK
11134
C
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION
OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
MINI SHUNT, CLOSED TOP
S_C02SYAN
FILE NAME: Z:\COMPONENTS\Taiwan\11134, S_C02SYAN PRINT: 2/9/2009
DESCRIPTION
07/23/08
PART NUMBER

Products

CONN JUMPER SHORTING GOLD FLASH
Available Quantity257278
Unit Price0.08
CONN JUMPER SHORTING TIN
Available Quantity182545
Unit Price0.08
CONN JUMPER SHORTING GOLD
Available Quantity90950
Unit Price0.16
CONN JUMPER SHORTING TIN
Available Quantity0
Unit Price0.01053
CONN JUMPER SHORTING GOLD FLASH
Available Quantity0
Unit Price0.03008
CONN JUMPER SHORTING GOLD
Available Quantity0
Unit Price0.04002