GBP | USD

CSR, CSRN Series Datasheet

Stackpole Electronics Inc.

View All Related Products | Download PDF Datasheet

Datasheet

Rev Date: 12/28/2018 1 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
CSR/CSRN Series
Thick Film Current Sensing Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Features:
Please refer to the High Power Resistor Application Note (page 5) for more information on designing and implementing high power
resistor types.
0402 to 1225 sizes available
Power ratings to 3W
Low inductance less than 0.2nH typically
RoHS compliant and halogen-free
Non-standard resistance values available
0815, 2010 and 2512 sizes available with narrow
terminations (CSRN)
Electrical Specifications - CSR
Electrical Specifications CSR-HP (High Power)
±400 ppm/ºC
±300 ppm/ºC
±200 ppm/ºC
±600 ppm/ºC
±400 ppm/ºC
±300 ppm/ºC
±200 ppm/ºC
CSR1210…-HP
0.75W
0.01 - 0.02
0.021 - 0.05
0.051 - 0.091
0.1 - 1
0.051 - 0.1
CSR0603…-HP
0.2W
0.102 - 0.5
0.51 - 1
Type / Code
Power Rating (Watts)
@ 70ºC
Resistance
Temperature
Coefficient
Ohmic Range (Ω) and Tolerance
1%, 2%, 5%
CSR0402 0.125W 200V ±200 ppm/ºC
CSR0603 0.125W 200V ±300 ppm/ºC
CSR0805 0.25W 200V ±200 ppm/ºC
CSR1206 0.5W 200V ±100 ppm/ºC (1)
±600 ppm/ºC
±400 ppm/ºC
±300 ppm/ºC
±200 ppm/ºC
±300 ppm/ºC 0.001 - 0.004
±200 ppm/ºC
±150 ppm/ºC
CSR2010 1W 200V ±100 ppm/ºC (1)
CSR2512 2W 200V ±200 ppm/ºC
±300 ppm/ºC
±200 ppm/ºC
±150 ppm/ºC
±100 ppm/ºC
0.01 - 1
0.021 - 0.03
0.02 - 1
0.01 - 1
Type / Code
CSR0830
2W
1%
Power Rating (Watts)
@ 70ºC
0.005 - 0.01
0.011 - 0.35
0.01 - 1
2%, 5%
0.02 - 1
-
CSR1210
0.5W
0.05 - 1
0.01 - 0.02
0.021 - 0.05
0.051 - 0.099
0.1 - 1
Resistance
Temperature
Coefficient
Ohmic Range (Ω) and Tolerance
(1) Contact Factory for TCR below 50mOhm
CSR1225
3W
0.003 - 0.005
0.006 - 0.02
0.033 - 8
Electrical Specifications CSRN (Narrow Termination)
±300 ppm/ºC
±150 ppm/ºC
CSRN2010 1W 200V ±250 ppm/ºC
CSRN2512(*) 2W 200V ±200 ppm/ºC
(*) AEC-Q200 Qualified
0.01 - 1
0.01 - 1
CSRN0815
1W
0.01 - 0.019
0.02 - 0.5
Type / Code
Power Rating (Watts)
@ 70ºC
Resistance
Temperature
Coefficient
Ohmic Range (Ω) and Tolerance
1%
2%, 5%
Rev Date: 12/28/2018 2 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
CSR/CSRN Series
Thick Film Current Sensing Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Mechanical Specifications
Mechanical Specifications CSR1225
Type / Code Unit
0.024 ± 0.012 0.254 ± 0.006 0.126 ± 0.006 0.031 ± 0.010 0.035 ± 0.006 0.090 ± 0.005 inches
0.60 ± 0.30 6.45 ± 0.15 3.20 ± 0.15 0.80 ± 0.25 0.90 ± 0.15 2.29 ± 0.13 mm
CSR1225
E
F
A
B
C
D
0.039 ± 0.002 0.020 ± 0.002 0.013 ± 0.004 0.010 ± 0.004 0.008 ± 0.004 inches
1.00 ± 0.05 0.50 ± 0.05 0.32 ± 0.10 0.25 ± 0.10 0.20 ± 0.10 mm
0.063 ± 0.004 0.031 ± 0.004 0.018 ± 0.004 0.012 ± 0.008 0.012 ± 0.008 inches
1.60 ± 0.10 0.80 ± 0.10 0.45 ± 0.10 0.30 ± 0.20 0.30 ± 0.20 mm
0.079 ± 0.006 0.049 ± 0.006 0.022 ± 0.004 0.012 ± 0.008 0.016 ± 0.010 inches
2.00 ± 0.15 1.25 ± 0.15 0.55 ± 0.10 0.30 ± 0.20 0.40 ± 0.25 mm
0.120 ± 0.006 0.061 ± 0.006 0.022 ± 0.004 0.020 ± 0.012 0.016 ± 0.010 inches
3.05 ± 0.15 1.55 ± 0.15 0.55 ± 0.10 0.50 ± 0.30 0.40 ± 0.25 mm
0.122 ± 0.004 0.102 ± 0.006 0.022 ± 0.004 0.020 ± 0.012 0.020 ± 0.010 inches
3.10 ± 0.10 2.60 ± 0.15 0.55 ± 0.10 0.50 ± 0.30 0.50 ± 0.25 mm
0.079 ± 0.008 0.295 ± 0.012 0.024 ± 0.004 0.016 ± 0.008 0.016 ± 0.008 inches
2.00 ± 0.20 7.50 ± 0.30 0.60 ± 0.10 0.40 ± 0.20 0.40 ± 0.20 mm
0.197 ± 0.008 0.100 ± 0.008 0.020 ± 0.006 0.068 ± 0.006 0.067 ± 0.006 inches
5.00 ± 0.20 2.54 ± 0.20 0.50 ± 0.15 1.72 ± 0.15 1.70 ± 0.15 mm
0.252 ± 0.008 0.126 ± 0.008 0.020 ± 0.006 0.075 ± 0.006 0.075 ± 0.006 inches
6.40 ± 0.20 3.20 ± 0.20 0.50 ± 0.15 1.90 ± 0.15 1.90 ± 0.15 mm
CSR2010
CSR2512
CSR0402
CSR1210
Bottom Termination
CSR0603
CSR0805
CSR1206
L
Body Length
W
Body Width
H
Body Height
a
Top Termination
b
Type / Code
Unit
CSR0830
Mechanical Specifications CSRN (Narrow Termination)
0.079 ± 0.008 0.148 ± 0.008 0.024 ± 0.004 0.016 ± 0.008 0.016 ± 0.008 inches
2.00 ± 0.20 3.75 ± 0.20 0.60 ± 0.10 0.40 ± 0.20 0.40 ± 0.20 mm
0.197 ± 0.008 0.096 ± 0.006 0.024 ± 0.006 0.024 ± 0.012 0.020 ± 0.010 inches
5.00 ± 0.20 2.45 ± 0.15 0.60 ± 0.15 0.60 ± 0.30 0.50 ± 0.25 mm
0.250 ± 0.008 0.124 ± 0.006 0.024 ± 0.004 0.024 ± 0.012 0.022 ± 0.010 inches
6.35 ± 0.20 3.15 ± 0.15 0.60 ± 0.10 0.60 ± 0.30 0.55 ± 0.25 mm
CSRN2512
CSRN0815
CSRN2010
Body Height
Top Termination
Bottom Termination
Type / Code
L
W
H
a
b
Unit
Body Length
Body Width
Rev Date: 12/28/2018 3 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
CSR/CSRN Series
Thick Film Current Sensing Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Recommended Pad Layouts - CSR
Performance Characteristics
0.020 0.020 0.024 ± 0.008 inches
0.50 0.50 0.60 ± 0.20 mm
0.031 0.039 0.035 ± 0.008 inches
0.80 1.00 0.90 ± 0.20 mm
0.039 0.039 0.053 ± 0.008 inches
1.00 1.00 1.35 ± 0.20 mm
0.079 0.045 0.067 ± 0.008 inches
2.00 1.15 1.70 ± 0.20 mm
0.079 0.045 0.098 ± 0.008 inches
2.00 1.15 2.50 ± 0.20 mm
0.039 0.071 0.299 ± 0.008 inches
1.00 1.80 7.60 ± 0.20 mm
0.142 0.055 0.098 ± 0.008 inches
3.60 1.40 2.50 ± 0.20 mm
0.193 0.063 0.126 ± 0.008 inches
4.90 1.60 3.20 ± 0.20 mm
0.047 0.079 0.276 ± 0.008 inches
1.20 2.00 7.00 ± 0.20 mm
CSR1225
CSR0830
CSR2512
CSR1206
CSR2010
CSR0402
CSR0603
CSR0805
CSR1210
C
A
B
Unit
Type / Code
Recommended Pad Layouts - CSRN
0.039 0.071 0.154 ± 0.008 inches
1.00 1.80 3.90 ± 0.20 mm
0.142 0.055 0.098 ± 0.008 inches
3.60 1.40 2.50 ± 0.20 mm
0.193 0.063 0.126 ± 0.008 inches
4.90 1.60 3.20 ± 0.20 mm
CSRN2010
CSRN2512
CSRN0815
Type / Code
A
B
C
Unit
Test Test Method Test Specification Typical Test Condition
High Temperature
Exposure
MIL-STD-202 Method 108
1% Tol: (±1.0% +0.05Ω)
2%, 5% Tol:(±1.5% +0.10)
≤ 0.5%
1000 hrs. @ T=155°C. Unpowered. Measurement
at 24 ± 4 hours after test conclusion.
±(0.5% +0.05Ω) ≤ 0.25%
±(1.0% +0.0)
For high power rating
≤ 0.5%
Temperature
Cycling
JESD22 Method JA-104
1% Tol: (±0.5% +0.05Ω)
2%, 5% Tol:(±1.5% +0.10Ω)
≤ 0.5%
1000 Cycles (-55°C to +125°C) Measurement at
24 ± 4 hours after test conclusion.
30 min maximum dwell time at each temperature
extreme. 1 min. maximum transition time.
Biased Humidity MIL-STD-202 Method 103
1% Tol: (±1.00% +0.10Ω)
2%, 5% Tol:(±2.00% +0.10Ω)
≤ 0.5%
1000 hours 85°C/85% RH. Note: Specified conditions:
10% of operating power. Measurement at 24 ± 4
hours after test conclusion.
Operational Life MIL-STD-202 Method 108
1% Tol: (±1.00% +0.10Ω)
2%, 5% Tol:(±2.00% +0.10Ω)
≤ 0.5%
Condition D Steady State TA=125°C at rated power.
Measurement at 24 ± 4 hours after test conclusion.
External Visual MIL-STD 883 Method 2009 -- Pass
Electrical test not required. Inspect device
construction, marking and workmanship.
Short Time Overload
JIS-C-5201-1 4.13
IEC 60115-1 4.13
RCV(rated current)*2.5 for 5 seconds.
Rev Date: 12/28/2018 4 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
CSR/CSRN Series
Thick Film Current Sensing Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Power Derating Curve:
Performance Characteristics (cont.)
0
155ºC
-60
0
Ambient Temperature (ºC)
120
140
160
180
60
80
100
Percent Rated Power (%)
100
-55ºC
70ºC
80
60
40
20
20
40
Test Test Method Test Specification Typical Test Condition
Physical
Dimensions
JESD22 Method JB-100 -- Pass
Verify physical dimensions to the applicable device
detail specification. Note: User(s) and Suppliers spec.
Electrical test not required.
Resistance to
Solvents
MIL-STD 202 Method 215 Marking unsmeared Pass
Note: Aqueous wash chemical - OKEM Clean or
equivalent. Do not use banned solvents.
Mechanical
Shock
MIL-STD 202 Method 213
1% Tol: (±0.25% +0.05Ω)
2%, 5% Tol:(±1.00% +0.05)
≤ 0.5% Figure 1 of Method 213. Condition C.
Vibration MIL-STD 202 Method 204
1% Tol: (±0.50% +0.05Ω)
2%, 5% Tol:(±1.00% +0.05Ω)
≤ 0.5%
5 g's for 20 min., 12 cycles each of 3 orientations.
Note: Use 8"X5" PCB 0.031" thick 7 secure points on
one long side and 2 secure points at corners of
opposite sides. Parts mounted within 2" from any
secure point. Test from 10 - 2000 Hz.
Resistance to
Soldering Heat
MIL-STD 202 Method 210
1% Tol: (±0.50% +0.05Ω)
2%, 5% Tol:(±1.00% +0.05)
≤ 0.5%
Condition B no pre-heat of samples. Note: Single
wave solder - Procedure 2 for SMD.
ESD AEC-Q200-002 -- Pass
With the electrometer in direct contact with the
discharge tip, verify the voltage setting at levels
of ±500 V, ±1kV, ±2kV, ±4kV, ±8kV.
The electrometer reading shall be within ±10%
for voltages from 500 V to 8 kV.
Solderability J-STD-002 > 95% Coverage Pass
Electrical test not required. Magnification 50X.
Conditions:
SMD:
a) Method B, 4 hrs @ 155°C dry heat @ 235°C.
b) Method B @ 215°C category 3.
c) Method D category 3 @ 260°C.
Electrical
Characterization
User Spec -- Pass
Parametrically test per lot and sample size
requirements, summary to show Min, Max, Mean and
Standard Deviation at room as well as Min and Max
operating temperatures.
Flammability UL-94
No ignition of tissue or scorching
of pine board.
Pass
V-0 or V-1 are acceptable.
Electrical test not required.
Board Flex AEC-Q200-005
1% Tol: (±1.00% +0.05Ω)
2%, 5% Tol:(±1.00% +0.05)
≤ 0.5% 60 second minimum holding time.
Operating Temperature Range: -55ºC to +155ºC
Terminal Strength
(SMD)
AEC-Q200-006
Flame
Retardance
AEC-Q200-001
None broken
Pass
No flame
Pass
Rev Date: 12/28/2018 5 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
CSR/CSRN Series
Thick Film Current Sensing Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
High Power Chip Resistors and Thermal Management
Stackpole has developed several surface mount resistor series in addition to our current sense resistors, which have had
higher power ratings than standard resistor chips. This has caused some uncertainty and even confusion by users as to
how to reliably use these resistors at the higher power ratings in their designs.
The data sheets for the RHC, RMCP, RNCP, CSR, CSRN, CSRF, CSS, and CSSH state that the rated power assumes
an ambient temperature of no more than 100°C for the CSS / CSSH series and 70°C for all other high power resistor
series. In addition, IPC and UL best practices dictate that the combined temperature on any resistor due to power
dissipated and ambient air shall be no more than 105°C. At first glance this wouldn’t seem too difficult, however the graph
below shows typical heat rise for the CSR ½ 100 milliohm at full rated power. The heat rise for the RMCP and RNCP
would be similar. The RHC with its unique materials, design, and processes would have less heat rise and therefore
would be easier to implement for any given customer.
The 102°C heat rise shown here would indicate there will be additional thermal reduction techniques needed to keep this
part under 105°C total hot spot temperature if this part is to be used at 0.75 watts of power. However, this same part at
the usual power rating for this size would have a heat rise of around 72°C. This additional heat rise may be dealt with
using wider conductor traces, larger solder pads and land patterns under the solder mask, heavier copper in the
conductors, via through PCB, air movement, and heat sinks, among many other techniques. Because of the variety of
methods customers can use to lower the effective heat rise of the circuit, resistor manufacturers simply specify power
ratings with the limitations on ambient air temperature and total hot spot temperatures and leave the details of how to best
accomplish this to the design engineers. Design guidelines for products in various market segments can vary widely so
it would be unnecessarily constraining for a resistor manufacturer to recommend the use of any of these methods over
another.
Note: The final resistance value can be affected by the board layout and assembly process, especially the size of the
mounting pads and the amount of solder used. This is especially notable for resistance values 50mΩ.
This should be taken into account when designing.
Rev Date: 12/28/2018 6 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
CSR/CSRN Series
Thick Film Current Sensing Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
CSR
Thick Film Current Sensing
Surface Mount Chip Resistor
SMD
YES by means of
exemption 7c-I
100% Matte Sn over Ni May-04 04/18
CSRN
Thick Film Current Sensing
Surface Mount Chip Resistor, Narrow
SMD
YES by means of
exemption 7c-I
100% Matte Sn over Ni May-04 04/18
Lead-Free
Effective Date
Code
(YY/WW)
Standard
Product
Series
Description
Package /
Termination
Type
Standard Series
RoHS Compliant
Lead-Free Termination
Composition
Lead-Free
Mfg. Effective Date
(Std Product Series)
Code Code Code Tol Code Quantity Code Description
CSR 0402 F1% 10,000 -HP High Power
0603 G2% 5,000
0805 J5% 4,000
1206 2,000
1210
0815
0830
2010
2512
1225
Four characters with the
multiplier used as the
decimal holder.
"L" used as multiplier of
10-3 for any value
under 0.1 ohm
(*) Only available
for 0603 and 1210
sizes
Description
Size
Power
1 ohm = 1R00
0.051 ohm = 51L0
1W
0.35 ohm = R350
0402
7" Reel
Paper Tape
0.5W
2010, 2512
Description
Size
Resistance Value
Packaging
0.125W
0603, 0805, 1206, 1210
7" Reel
Plastic Tape
T
CSRN
Narrow
Terminations
0.25W
2W
3W
0402
1W
K
Special (*)
2010, 2512
7" Reel
Paper Tape
7" Reel
Plastic Tape
0815, 0830, 1225
0.5W
0815, 0830, 1225
2W
0603, 0805, 1206, 1210
1,000
Product Series
Tolerance
0.125W
Standard
RoHS Compliance
Stackpole Electronics has joined the worldwide effort to reduce the amount of lead in electronic components and to meet the various
regulatory requirements now prevalent, such as the European Union’s directive regarding “Restrictions on Hazardous Substances”
(RoHS 3). As part of this ongoing program, we periodically update this document with the status regarding the availability of our
compliant components. All our standard part numbers are compliant to EU Directive 2011/65/EU of the European Parliament as
amended by Directive (EU) 2015/863/EU as regards the list of restricted substances.
“Conflict Metals” Commitment
We at Stackpole Electronics, Inc. are joined with our industry in opposing the use of metals mined in the “conflict region” of the eastern
Democratic Republic of the Congo (DRC) in our products. Recognizing that the supply chain for metals used in the electronics industry
is very complex, we work closely with our own suppliers to verify to the extent possible that the materials and products we supply do
not contain metals sourced from this conflict region. As such, we are in compliance with the requirements of Dodd-Frank Act regarding
Conflict Minerals.
Compliance to “REACH”
We certify that all passive components supplied by Stackpole Electronics, Inc. are SVHC (Substances of Very High Concern) free and
compliant with the requirements of EU Directive 1907/2006/EC, “The Registration, Evaluation, Authorization and Restriction of
Chemicals”, otherwise referred to as REACH. Contact us for complete list of REACH Substance Candidate List.
Environmental Policy
It is the policy of Stackpole Electronics, Inc. (SEI) to protect the environment in all localities in which we operate. We continually strive
to improve our effect on the environment. We observe all applicable laws and regulations regarding the protection of our environment
and all requests related to the environment to which we have agreed. We are committed to the prevention of all forms of pollution.
RoHS Compliance Status
How to Order
1 2 3 4 5 6 7 8 9 10 11 12 13 14 15
C S R 1 2 0 6 F T 1 0 L 0 - H P

Products

RES 0.5 OHM 1% 1/2W 1206
Available Quantity74660
Unit Price0.26
RES 0.13 OHM 1% 1/2W 1206
Available Quantity14738
Unit Price0.29
RES 0.2 OHM 1% 1/2W 1206
Available Quantity84421
Unit Price0.29
RES 0.33 OHM 1% 1/2W 1206
Available Quantity72069
Unit Price0.29
RES 0.25 OHM 1% 1/2W 1206
Available Quantity64456
Unit Price0.29
RES 0.1 OHM 1% 1/2W 1206
Available Quantity560
Unit Price0.29
RES 0.75 OHM 1% 2W 2512
Available Quantity21721
Unit Price0.36
RES 0.05 OHM 1% 1/2W 1206
Available Quantity96132
Unit Price0.39
RES 0.025 OHM 1% 1/2W 1206
Available Quantity76990
Unit Price0.35
RES 0.03 OHM 1% 1/2W 1206
Available Quantity13528
Unit Price0.35
RES 0.01 OHM 1% 1/2W 1206
Available Quantity37829
Unit Price0.4
RES 0.012 OHM 1% 1/2W 1206
Available Quantity34800
Unit Price0.4
RES 0.02 OHM 1% 1/4W 0805
Available Quantity30420
Unit Price0.4
RES 0.2 OHM 1% 1W 2010
Available Quantity21345
Unit Price0.4
RES 0.1 OHM 1% 1W 2010
Available Quantity13879
Unit Price0.4
RES 0.25 OHM 1% 1W 2010
Available Quantity8850
Unit Price0.4
RES 0.1 OHM 1% 2W 2512
Available Quantity72916
Unit Price0.45
RES 0.2 OHM 1% 2W 2512
Available Quantity61358
Unit Price0.45
RES 0.47 OHM 1% 2W 2512
Available Quantity30212
Unit Price0.45
RES 0.33 OHM 1% 2W 2512
Available Quantity16592
Unit Price0.45