TSW Series Drawing

Samtec Inc.

View All Related Products | Download PDF Datasheet

Datasheet

(2.54 mm) .100"
HTSW–116 –11– G – S
HTSW–115–05–L–Q TSW–209–09–F–S–RA
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
TSW Standard
Strip
=
NO. PINS
PER ROW
Board Mates:
SSW, SSQ, SSM, ESW, ESQ,
BCS, BSW, CES, SLW
Cable Mates:
IDSD, IDSS
TYPE STRIP PIN CENTERS
Straight
Pin
Versions
– S
– D
– T
– Q
– S
– D
– T
– Q
Note:
Some lengths, styles and
options are non-standard,
non-returnable.
01
thru
50
= .100" (2.54 mm)
Center Version
02
thru
25
= .200" (5.08 mm)
Center Version
(2.54)
.100
(2.54) .100 x No. of Positions
(2.54)
.100
(2.54)
.100
(5.08)
.200
(7.62)
.300
01
50
10002
9901
03
148
150
01
(5.08)
.200
(2.54)
.100
(5.02)
.198
(2.48)
.098
150
148
(7.62)
.300
03
01
(7.56)
.298
(5.08)
.200
(7.56)
.298
TSW HTSW
(2.54)
.100
(2.54) .100 x No. of Positions
(3.02)
.119 (1.78)
.070
(5.56)
.219
50
01
02 100
01 99
TSW HTSW
(5.08)
.200
(2.54)
.100
(8.12)
.320
(1.78)
.070
(3.09)
.122
(1.78)
.070
(6.10)
.240
(1.78)
.070
01 148
03 150
01 148
03 150
(2.54)
.100
(1.78)
.070
(1.78)
.070
(2.54)
.100
(8.12)
.320
(1.78)
.070
(8.10)
.319
(5.08)
.200
(1.78)
.070
(8.10)
.319
Right-
Angle
Versions
HTSW=Hi-Temp
Strip
F-219
(2.54)
.100
(5.08)
.200
–1=
.100" (2.54 mm) Centers,
All Positions Filled – 2 =
.200" (5.08 mm) Centers,
Every Other Position Filled
For complete specifications
see www.samtec.com?TSW
or www.samtec.com?HTSW
Insulator Material:
TSW: Black Glass Filled Polyester
HTSW: Natural Liquid
Crystal Polymer
Terminal Material:
Phosphor Bronze
Plating:
Au or Sn over 50 µ" (1.27 µm) Ni
Operating Temp Range:
-55 °C to +125 °C with Gold
-55 °C to +105 °C with Tin
Voltage Rating:
550 VAC mated with SSW;
500 VAC mated with
BCS or ESQ;
450 VAC -RA/-RE mated with
BCS or SSM
400 VAC mated with CES
RoHS Compliant: Ye s
Lead–Free Solderable:
HTSW: Yes
TSW: No, Lead Wave Only
SPECIFICATIONS
THROUGH-HOLE .025" SQ POST HEADER
CURRENT RATING
(PER PIN)
TSW mated with
ESW SSW SLW SSQ SSM BCS SNT
5.2 A 5.7 A 5.2 A 6.3 A 5.2 A 4.6 A 4.3 A
2 POSITIONS POWERED
For complete scope
of recognitions see
www.samtec.com/quality
RECOGNITIONS
ALSO AVAILABLE
(MOQ Required)
Other platings
FILE NO. E111594
EXTENDED LIFE
PRODUCT
10 YEAR MFG
WITH 30 µ" GOLD
HIGH MATING
CYCLES
HORIZONTAL
APPLICATIONS
SSW TSW
TSW, HTSW SERIES
TSW –112 – 07– G –T
TSW–109–10FDRA
HTSW–120–13–T–D
TSW–114–16–G–S–RE
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
THROUGH-HOLE .025" SQ POST HEADER
Two leads per strip crimped in
opposite directions on or near
centerline. See charts for available
styles. N/A with single row 1 or 2
positions. Recommended hole size
(1.02 mm ± 0.03 mm) .040" ± .001"
OTHER OPTIONS
Straight Pin Versions
(Specify “LEAD STYLE” from chart) Right-Angle Versions
(Specify “LEAD STYLE” from chart and select –RA or –RE from other options)
LEAD
STYLE
C
B
AA
(2.54)
.100
(1.78)
.070
(2.54)
.100
(2.54)
.100
C
RA or –RE
= Right-angle
PLATING
OPTION
(2.54)
.100
(0.64) .025 SQ Tail
(0.64) .025 SQ Post
C
B
A
Specify -07 for best mate with IDXX Series IDC Cable
–S
= Single
Row
–D
= Double
Row
–T
= Triple
Row
–Q
= Double
Row
(5.08 mm)
.200"
row
space
–“XXX”
= Polarized Position
LC
= Locking Clip
(Styles –08 thru
–13 & –22 only)
LOCKING
CLIP
PC
BOARD
IDSS or IDSD
STRIP ASSEMBLY
.025" SQ
TERMINAL
STRIP (TSW)
Requires 4 pin minimum
(NA with -T,-Q,-RA or -RE)
LA
= –RA Option
with –LL Option
–F
= Gold flash on post, Matte Tin on tail
–L
= 10 µ" (0.25 µm) Gold on post, Matte Tin on tail
–G
= 10 µ" (0.25 µm) Gold on post, Gold flash on balance
–T
= Matte Tin
ROW
OPTION
LL
= Locking Lead
NA
= Right-angle
(using straight body for coplanar
mating with SSW-RA series)
(1.27)
.050
LEAD
STYLE B
– RA (1.52)
.060
– RE (4.06)
.160
OTHER SOLUTIONS
• Elevated Right-angle option
• Shunts
* Available with –LL
(Locking Lead) Option
*
*
*
*
*
*
*
STYLE A B C
– 05 (3.30)
.130
(8.51)
.335
(2.67)
.105
– 06 (2.41)
.095
(7.62)
.300
(2.67)
.105
– 07 (2.54)
.100
(10.92)
.430
(5.84)
.230
– 08 (5.08)
.200
(13.46)
.530
– 09 (10.16)
.400
(18.54)
.730
–10 (12.70)
.500
(21.08)
.830
–11 (15.24)
.600
(23.62)
.930
–12 (17.78)
.700
(26.16)
1.030
–13 (22.86)
.900
(31.24)
1.230
–14 (2.79)
.110
(13.46)
.530
(8.13)
.320
–15 (18.54)
.730
(13.21)
.520
–16 (7.87)
.310
(8.13)
.320
–17 (2.79)
.110
(21.08)
.830
(15.74)
.620
*
*
*
*
*
*
*
*
+
+
+
Style –41 & –42 available
with HTSW only.
Except: Style –26
(0.46) .018 DIA Tail
STYLE A B C
–18
(2.79)
.110
(23.62)
.930
(18.29)
.720
–19 (26.16)
1.030
(20.83)
.820
– 20 (31.24)
1.230
(25.91)
1.020
– 21 (36.32)
1.430
(30.99)
1.220
– 22 (7.62)
.300
(16.00)
.630 (5.84)
.230
– 23 (2.92)
.115
(11.30)
.445
– 24 (12.15)
.480
(6.73)
.265
– 25 (5.33)
.210
(16.00)
.630
(8.13)
.320
– 26 (3.20)
.126
(11.58)
.456
(5.84)
.230
– 27 (25.40)
1.000
(33.78)
1.330
– 28 (20.32)
.800
(28.70)
1.130
– 29 (23.11)
.910
(33.78)
1.330 (8.13)
.320
– 30 (18.03)
.710
(28.70)
1.130
– 41 (0.89)
.035
(9.27)
.365
(5.84)
.230
– 42 (1.27)
.050
(11.94)
.470
(8.13)
.320
*
*
*
–RA LEAD
STYLE
SINGLE (– S DOUBLE (– D)
A
TRIPLE (–T & – Q)
A
A C
– 08 (2.29)
.090
(5.84)
.230
(2.29)
.090
(2.29)
.090
– 09 (7.37)
.290
(7.37)
.290
(7.37)
.290
–10 (9.91)
.390
(9.91)
.390
(9.91)
.390
–11 (12.45)
.490
(12.45)
.490
(12.45)
.490
–12 (14.99)
.590
(14.99)
.590
(14.99)
.590
–13 (20.07)
.790
(20.07)
.790 N/A
–16 (5.08)
.200
(8.13)
.320
(5.08)
.200
(5.08)
.200
– 21 (25.15)
.990 (5.84)
.230
N/A N/A
– 22 (4.83)
.190
(4.83)
.190
(4.83)
.190
– 25 (2.54)
.100
(8.13)
.320
(2.54)
.100
(2.54)
.100
– 27 (22.61)
.890 (5.84)
.230
N/A
N/A
– 28 (17.53)
.690
(17.53)
.690
– 29 (20.32)
.800 (8.13)
.320
N/A
– 30 (15.24)
.600
(15.24)
.600
*Available with –LA
(Locking Lead) Option
–RE LEAD
STYLE
SINGLE
AC
– 09 (4.83)
.190
(5.84)
.230
–10 (7.37)
.290
–11 (9.91)
.390
–12 (12.45)
.490
–13 (17.53)
.690
–16 (2.54)
.100
(8.13)
.320
– 21 (22.61)
.890
(5.84)
.230
– 22 (2.29)
.090
– 27 (20.07)
.790
– 28 (14.99)
.590

Products

CONN HEADER VERT 41POS 2.54MM
Available Quantity0
Unit Price0
CONN HEADER VERT 20POS 2.54MM
Available Quantity0
Unit Price0
CONN HEADER VERT 84POS 2.54MM
Available Quantity0
Unit Price0
CONN HEADER VERT 56POS 2.54MM
Available Quantity0
Unit Price0
CONN HEADER VERT 24POS 2.54MM
Available Quantity287
Unit Price1.45
CONN HEADER VERT 20POS 2.54MM
Available Quantity0
Unit Price0
CONN HEADER VERT 28POS 2.54MM
Available Quantity0
Unit Price2.9
CONN HEADER VERT 45POS 2.54MM
Available Quantity0
Unit Price4.67
CONN HEADER VERT 40POS 2.54MM
Available Quantity0
Unit Price4.15
CONN HEADER VERT 33POS 2.54MM
Available Quantity0
Unit Price3.43
CONN HEADER VERT 19POS 2.54MM
Available Quantity0
Unit Price2.13
CONN HEADER VERT 10POS 2.54MM
Available Quantity269
Unit Price1.2
CONN HEADER VERT 4POS 2.54MM
Available Quantity754
Unit Price0.53
CONN HEADER VERT 68POS 2.54MM
Available Quantity0
Unit Price0
CONN HEADER VERT 38POS 2.54MM
Available Quantity0
Unit Price0
CONN HEADER VERT 30POS 2.54MM
Available Quantity0
Unit Price0
CONN HEADER VERT 47POS 2.54MM
Available Quantity0
Unit Price0
CONN HEADER VERT 23POS 2.54MM
Available Quantity0
Unit Price1.39
CONN HEADER VERT 13POS 2.54MM
Available Quantity0
Unit Price0.84
CONN HEADER VERT 64POS 2.54MM
Available Quantity0
Unit Price0