VLM-635,650-03(-LPA,LPT) Datasheet

Quarton Inc.

Download PDF Datasheet

Datasheet

@Copyright 2014 Quarton inc. All Rights Reserved.
www.quarton.com
Economical Laser
VLM-635/650-03 Series
Lead Wire type Connector type
FEATURES:
Economical Red Dot Laser.
Ideal for economical Laser Pointer solution.
This module has integrated optic, laser diode, and APC driver circuit.
APC Driver Circuit enables the Laser output power safe and constant.
Aspherical plastic lens provides Dot Laser.
Dimensions: Ф7 x 21 mm (Ф0.276" x 0.827")
Wavelength : 635 / 650 nm
Output power: Class II – less than 1mW / Class IIIa – less than 5mW.
Beam Divergence (Half Angle) : 0.6 mRad
2.6~5 VDC operation.
Connection type: Lead wire / Connector.
APPLICATIONS:
Economical Red Dot Laser - Low cost solution for consumer grade positioning,
measuring, pointing and laser sighting device.
Wood processing.
Metal processing.
Stone processing.
Textile industry.
Food industry.
Automotive industry.
Medical science
@Copyright 2014 Quarton inc. All Rights Reserved.
www.quarton.com
VLM-635/650-03 Series
OUTLINE DIMENSIONS (UNITS: mm)
Outline (Lead Wire type)
Outline (Connector type)
SPECIFICATIONS
SPECIFICATIONS 635-03 650-03
1 Dimensions Ф7 x 21 mm (Ф0.276" x 0.827")
2 Operating voltage (Vop) 2.6~5 VDC
3 Operating current (Iop) < 50mA < 35mA
4 Continuous wave output power (Po) LPT<1mW / LPA2.5mW
5 Wavelength at peak emission (λp) 630~645nm 645~665nm
6 Collimating lens Aspherical plastic lens(ø5)
7 Spot size at 5M 6±1 mm
8 Divergence (Half Angle) 0.6 mRad
9 Operating temp. range +15°C ~ +30°C (Room Temperature)
10 Storage temp. range -20°C ~+65°C
11 Housing Steel
12 Mean time to failure (MTTF) 25 5000hrs 10000hrs
Note : Laser module housing is an electrical positive surface, it is imperative that contact between the laser module
and the machine be avoided. This is to prevent damage from the machine electrical leakage. Surge protected power
supply to the laser module is strongly recommended.
@Copyright 2014 Quarton inc. All Rights Reserved.
www.quarton.com
VLM-635/650-03 Series
ORDER CODE
Order Code Wavelength Output Power Connection Type
VLM-635-03 LPA 635 nm 2.5mW Lead Wire
VLM-635-03 LPT 635 nm 1mW Lead Wire
VLM-635-03 CPA 635 nm 2.5mW Connector
VLM-635-03 CPT 635 nm 1mW Connector
VLM-650-03 LPA 650 nm 2.5mW Lead Wire
VLM-650-03 LPT 650 nm 1mW Lead Wire
VLM-650-03 CPA 650 nm 2.5mW Connector
VLM-650-03 CPT 650 nm 1mW Connector
SAFETY LABEL

Products

LASER DIODE 650NM 2.5MW
Available Quantity677
Unit Price13.95
LASER DIODE 635NM 2.5MW 7MM DIA
Available Quantity74
Unit Price15.75
LASER DIODE 635NM 1MW 7MM DIA
Available Quantity39
Unit Price15.75
LASER DIODE 650NM 1MW
Available Quantity0
Unit Price13.95
LASER MODULE 650NM CLASS IIIA
Available Quantity0
Unit Price7.86