PS-1635 Series Drawing

Parlex USA LLC

View All Related Products | Download PDF Datasheet

Datasheet

SCALE
SIZE FSCM
18377
B
Rev.
SHEET OF
25 FT. MINIMUM UNSPLICED
CABLE
WIDTH
0.075"±0.010"
0.100"±0.005"
TYP., NON-CUMULATIVE
PS-1635
INDICATES DRAWING SPECIFICATION
FOR 2.54MM PITCH BULK CABLE
WITH PIN #1 DESIGNATED AS TINNED.
DASH
TWO DIGIT NUMBER INDICATING TOTAL
NUMBER OF CONDUCTORS.
SPACE
CHARACTER INDICATING REVISION
LEVEL OF SPECIFICATION DRAWING.
Non RoHS Part Numbering System
COND.#1
TINNED
SPECIFICATION DRAWING FOR BULK
CABLE, 2.54MM PITCH, COND. #1 TINNED,
MATCHING STANDARD AMP REQUIREMENTS
FOR .100" CENTERLINE FFC
11
NA
B
1) BULK CABLE SPECIFICATION FOR 2.54MM PITCH
FLAT LAMINATED CABLE.
2) NUMBER OF CONDUCTORS AVAILABLE 1 THROUGH 99
3) CONDUCTOR NUMBER 1 IS DISTINGUISHED FROM REMAINING
CONDUCTORS BY TIN PLATING. IT IS VISIBLE, AS SUCH,
THROUGH POLYESTER INSULATION.
4) INSULATION: 0.002" THICK POLYESTER WITH FLAME RETARDANT
ADHESIVE.
5) CONDUCTORS: 0.003" X 0.050" FLAT COPPER, POS. #1 IS TIN PLATED
(27 AWG EQUIVALENT)
6) U.L. RATING: AWM STYLE 2643, 105°C, VW-1, 300V
7) CURRENT RATING: 3A MAXIMUM
8) DIELECTRIC STRENGTH: 2500V/MIL
9) WHEN ORDERING, USE PART NUMBERING SYSTEM DESCRIBED
TO DETERMINE NUMBER OF CONDUCTORS REQUIRED
10) CABLE WIDTH= (NUMBER OF CONDUCTORS +1 ) X 0.100"
PS-1635-XX B
INDICATES DRAWING SPECIFICATION
FOR 2.54MM PITCH BULK CABLE
WITH PIN #1 DESIGNATED AS TINNED.
DASH
TWO DIGIT NUMBER INDICATING TOTAL
NUMBER OF CONDUCTORS.
SPACE
CHARACTER INDICATING REVISION
LEVEL OF SPECIFICATION DRAWING.
RoHS Part Numbering System
PSR1635-XX B
"R" INDICATES CABLE IS RoHS COMPLIANT
i.e. PS-1635-20 B
( INDICATES 20 POS. CABLE, 2.54MM PITCH,
COND. #1 TINNED ) i.e. PSR1635-20 B
( INDICATES 20 POS. CABLE, 2.54MM PITCH,
COND. #1 TINNED, RoHS COMPLIANT )
A Johnson Electric Company
PROPRIETARY INFORMATION NOTICE
This document and the designs, specifications, and engineering
information disclosed herein are the property of Parlex USA LLC,
and are not to be disseminated or reproduced without expressed
written consent. This document is loaned in confidence and then
only for consideration of the matter disclosed hereon. In accepting
loan of this document, the recipient agrees to keep it and the matter
disclosed hereon in confidence and not to use or permit their use in
any way detrimental to Parlex USA LLC.

Products

FLEX CABLE - AFG03G/AF03/AFE03T
Available Quantity385
Unit Price1.95
FLEX CABLE - AFG20G/AF20/AFE20T
Available Quantity248
Unit Price6.33
FLEX CABLE - AFG14A/AF14/AFG14A
Available Quantity0
Unit Price6.75
FLEX CABLE - AFG20G/AF20/AFE20T
Available Quantity0
Unit Price6.96
FLEX CABLE - AFF08G/AF08/AFE08T
Available Quantity0
Unit Price3.11
FLEX CABLE - AFF08G/AF08/AFE08T
Available Quantity163
Unit Price2.93
FLEX CABLE - AFF05A/AF05/AFF05A
Available Quantity0
Unit Price4.09
CABLE FFC 4COND 0.100" 250'
Available Quantity0
Unit Price167.26
FLEX CABLE - AFG18A/AF18/AFG18A
Available Quantity0
Unit Price12.43
FLEX CABLE - AFG08G/AF08/AFG08G
Available Quantity0
Unit Price4.2
FLEX CABLE - AFG06G/AF06/AFG06G
Available Quantity437
Unit Price3.76
FLEX CABLE - AFG16G/AF16/AFG16G
Available Quantity0
Unit Price7.37
FLEX CABLE - AFG18G/AF18/AFG18G
Available Quantity0
Unit Price11.68
CABLE FFC 5COND 0.100" 100'
Available Quantity0
Unit Price89.36
CABLE FFC 11COND 0.100" 25'
Available Quantity0
Unit Price39.4
FLEX CABLE - AFE13T/AF13/AFE13T
Available Quantity0
Unit Price1.96
FLEX CABLE - AFE10T/AF10/AFE10T
Available Quantity0
Unit Price1.92
FLEX CABLE - AFE02T/AF02/AFE02T
Available Quantity249
Unit Price0.6
FLEX CABLE - AFE12T/AF12/AFE12T
Available Quantity0
Unit Price2.38
FLEX CABLE - AFE06T/AF06/AFE06T
Available Quantity176
Unit Price1.21