GBP | USD

FSD72-87 Drawing

Panduit Corp

View All Related Products | Download PDF Datasheet

Datasheet

THIS
COPY
IS
PROVIDED
ON
A
RESTRICTED
BASIS
AND
IS
NOT
TO
BE
USED
IN
ANY
WAY
DETRIMENTAL
TO
THE
INTERESTS
OF
PANDUIT
CORP.
B
AA
B
1
2
2
1
N41667BA/19
D10100DB/10
TABLE DETAILS:
*
NOT UL LISTED, UL486F SCOPE IS 20
-
1/0 AWG ONLY. TURQUOISE IS DIN COLOR FOR 22 AWG
[0,34]
+
UL LISTED WITH 20 AWG ONLY, WHITE IS DIN COLOR FOR 20 AWG
[0,5]
++TOOL/PART NOT
A
UL LISTED COMBINATION
^
TOOL/PART NOT
A
UL LISTED COMBINATION WITH CLASS
I
WIRE
^^DIES USED WITH CT-2300 TOOL
**
DIES USED WITH CT-3001 OR CT-3001/E TOOL
#
CRIMP HEAD USED WITH CT-2500 TOOL
TITLE
FERRULE
-
SINGLE WIRE WITH SLEEVE
(DIN)
SHEET 1 OF
2
CUSTOMER
DRAWING
ITEM
REVISION
NAME
DATASET
FILE
NAME
N41667BA_DC/19
MATERIAL:
UNLESS
OTHERWISE
SPECIFIED,
DIMENSIONAL
TOLERANCES
ARE:
IN
[mm]
SEE NOTES
.X
.XXX
.XX
ANGLES
DRAWING
NUMBER:
THIRD
ANGLE
PROJECTION
A41667
DRAWN
BY
DATE
CHK
SCALE
SIZE
JKD 2/9/1999 SKB N.T.S. SHT 1 OF
2
B
19 8.29.17 JHNU TMR RGB ADDED CD-920 DIES TO F87, F89, F90,
F91, F92 FERRULES A41667
REV
DATE
BY
CHK
APR
DESCRIPTION
ECN
PANDUIT
PART
#
WIRE RANGE
COLOR
(DIN)
WIRE
STRIP
LENGTH
+1/32
-0
[+0,8
-0]
MAX.
WIRE
INSUL.
DIA.
WIRE
CLASS
DIMENSIONS in. [mm]
INSTALLATION
TOOLS/DIES
AWG [mm2
]
LPID S1 S2
*
FSD72-6
26 [0,14] GRAY
3/8
[9,5]
0.07
[2,0]
B, K, M
0.41
[10,5]
0.24
[6,0]
0.03
[0,8] [0.15] [0,25]
CT-1002
CT-1123
#CT-2523CH
*
FSD72-8
15/32 [11,9] 0.07
[2,0]
0.49
[12,5]
0.31
[8,0]
0.03
[0,8] [0.15] [0,25]
*
FSD73-6
24 [0,25] YELLOW
3/8
[9,5]
0.07
[2,0]
B, K, M
0.41
[10,5]
0.24
[6,0]
0.03
[0,8] [0.15] [0,25]
*
FSD73-8
15/32 [11,9] 0.07
[2,0]
0.49
[12,5]
0.31
[8,0]
0.03
[0,8] [0.15] [0,25]
*
FSD74-6
24-22 [0,34] TURQUOISE
3/8
[9,5]
0.07
[2,0]
B, K, M
0.41
[10,5]
0.24
[6,0]
0.03
[0,8] [0.15] [0,25]
*
FSD74-8
15/32 [11,9] 0.07
[2,0]
0.49
[12,5]
0.31
[8,0]
0.03
[0,8] [0.15] [0,25]
+
FSD75-6
WHITE
3/8
[9,5]
0.09
[2,5]
B, K, M
0.45
[11,5]
0.24
[6,0]
0.04
[1,1] [0.15] [0,25]
+
FSD75-8 22-20 [0,50] 15/32 [11,9] 0.09
[2,5]
0.53
[13,5]
0.31
[8,0]
0.04
[1,1] [0.15] [0,25]
+
FSD75-10
17/32 [13,5] 0.09
[2,5]
0.61
[15,5]
0.39
[10,0]
0.04
[1,1] [0.15] [0,25]
FSD76-6
GRAY
3/8
[9,5]
0.11
[2,8]
B, K, M
0.47
[12,0]
0.24
[6,0]
0.05
[1,3] [0.15] [0,25]
FSD76-8 15/32 [11,9] 0.11
[2,8]
0.55
[14,0]
0.31
[8,0]
0.05
[1,3] [0.15] [0,25]
CT-1002
CT-1003
CT-1090
^^CD-090
CT-1123
CT-1160
CT-1170
#CT-2523CH
FSD76-10
18 [0,75]
17/32 [13,5] 0.11
[2,8]
0.63
[16,0]
0.39
[10,0]
0.05
[1,3] [0.15] [0,25]
FSD76-12
5/8
[15,9] 0.11
[2,8]
0.71
[18,0]
0.47
[12,0]
0.05
[1,3] [0.15] [0,25]
FSD77-6
RED
3/8
[9,5]
0.12
[3,0]
B, K, M
0.49
[12,5]
0.24
[6,0]
0.06
[1,5] [0.15] [0,30]
FSD77-8 15/32 [11,9] 0.12
[3,0]
0.57
[14,5]
0.31
[8,0]
0.06
[1,5] [0.15] [0,30]
FSD77-10 17/32 [13,5] 0.12
[3,0]
0.65
[16,5]
0.39
[10,0]
0.06
[1,5] [0.15] [0,30]
FSD77-12
-
[1,00]
5/8
[15,9] 0.12
[3,0]
0.73
[18,5]
0.47
[12,0]
0.06
[1,5] [0.15] [0,30]
FSD78-6
16 [1,50] BLACK
3/8
[9,5]
0.12
[3,0]
B, K, M
0.49
[12,5]
0.24
[6,0]
0.07
[1,8] [0.15] [0,30]
FSD78-8 15/32 [11,9] 0.12
[3,0]
0.57
[14,5]
0.31
[8,0]
0.07
[1,8] [0.15] [0,30]
FSD78-10 17/32 [13,5] 0.12
[3,0]
0.65
[16,5]
0.39
[10,0]
0.07
[1,8] [0.15] [0,30]
FSD78-12
5/8
[15,9] 0.12
[3,0]
0.73
[18,5]
0.47
[12,0]
0.07
[1,8] [0.15] [0,30]
FSD78-18
7/8
[22,2] 0.12
[3,0]
0.96
[24,5]
0.71
[18,0]
0.07
[1,8] [0.15] [0,30]
MAX.
WIRE
INSUL.
DIA.
S2
L
P
ID
S1
CERTIFIED
LR31212
LISTED
E472545
NOTES:
1. USED FOR:
A. UL LISTED WITH STRANDED COPPER WIRE 20
-
1/0 AWG ONLY
B. 221 F [105 C] MAX. OPERATING TEMPERATURE
2. MATERIAL:
A. STAMPING: COPPER, TIN PLATED
B. HOUSING: POLYPROPYLENE, COLOR CODED
C. COLOR CODE CONFORMS TO DIN STANDARD
3. SEE www.panduit.com FOR PACKAGE QUANTITIES
4. DIMENSIONS IN BRACKETS ARE METRIC EQUIVALENT
5. FOR TOLERANCING REFER TO DIN 46228 PART
4
CERTIFIED
LR31212
AA
B
1
2
2
1
N41667BA/19
B
D10100DB/10
N41667BA_DC/19
NOTES:
1. USED FOR:
A. UL LISTED WITH STRANDED COPPER WIRE 20
-
1/0 AWG ONLY
B. 221 F [105 C] MAX. OPERATING TEMPERATURE
2. MATERIAL:
A. STAMPING: COPPER, TIN PLATED
B. HOUSING: POLYPROPYLENE, COLOR CODED
C. COLOR CODE CONFORMS TO DIN STANDARD
3. SEE www.panduit.com FOR PACKAGE QUANTITIES
4. DIMENSIONS IN BRACKETS ARE METRIC EQUIVALENT
5. FOR TOLERANCING REFER TO DIN 46228 PART
4
LISTED
E472545
TITLE
FERRULE
-
SINGLE WIRE WITH SLEEVE
(DIN)
SHEET
2
OF
2
CUSTOMER
DRAWING
ITEM
REVISION
NAME
DATASET
FILE
NAME
MATERIAL:
UNLESS
OTHERWISE
SPECIFIED,
DIMENSIONAL
TOLERANCES
ARE:
IN
[mm]
SEE NOTES
.X
.XXX
.XX
ANGLES
DRAWING
NUMBER:
THIRD
ANGLE
PROJECTION
A41667
DRAWN
BY
DATE
CHK
SCALE
SIZE
JKD 2/9/1999 SKB N.T.S. SHT
2
OF
2
B
PANDUIT
PART
#
WIRE RANGE
COLOR
(DIN)
WIRE
STRIP
LENGTH
+1/32
-0
[+0,8
-0]
MAX.
WIRE
INSUL.
DIA.
WIRE CLASS
DIMENSIONS in. [mm]
INSTALLATION
TOOLS/DIES
AWG [mm2
]
LPID S1 S2
FSD79-8 14 [2,08] YELLOW 15/32 [11,9] 0.14
[3,6]
G, K, M 0.57
[14,5]
0.31
[8,0]
0.08
[2,1] [0.15] [0,30]
CT-1002
CT-1003
CT-1090
^^CD-090
CT-1123
CT-1160
CT-1170
#CT-2523CH
FSD80-8
BLUE
15/32 [11,9] 0.17
[4,2]
G, K, M
0.59
[15,0]
0.31
[8,0]
0.09
[2,3] [0.15] [0,30]
FSD80-12 14 [2,50]
5/8
[15,9] 0.17
[4,2]
0.75
[19,0]
0.47
[12,0]
0.09
[2,3] [0.15] [0,30]
FSD80-18
7/8
[22,2] 0.17
[4,2]
0.98
[25,0]
0.71
[18,0]
0.09
[2,3] [0.15] [0,30]
FSD81-10
12 [4,00] GRAY
17/32 [13,5] 0.19
[4,8]
G, K, M
0.69
[17,5]
0.39
[10,0]
0.11
[2,9] [0.20] [0,30]
FSD81-12
5/8
[15,9] 0.19
[4,8]
0.79
[20,0]
0.47
[12,0]
0.11
[2,9] [0.20] [0,30]
FSD81-18
7/8
[22,2] 0.19
[4,8]
1.02
[26,0]
0.71
[18,0]
0.11
[2,9] [0.20] [0,30]
FSD82-12
10 [6,00] YELLOW
5/8
[15,9] 0.24
[6,2]
G, I, K, M
0.79
[20,0]
0.47
[12,0]
0.14
[3,6] [0.20] [0,30]
CT-1002
++CT-1003
CT-1090
^^CD-090
CT-1123
CT-1160
CT-1170
#CT-2523CH
FSD82-18
7/8
[22,2] 0.24
[6,2]
1.02
[26,0]
0.71
[18,0]
0.14
[3,6] [0.20] [0,30]
FSD83-12
8[10,0] RED
5/8
[15,9] 0.30
[7,5]
G, H, I, K, M
0.83
[21,0]
0.47
[12,0]
0.18
[4,6] [0.20] [0,30]
++CT-1003
++CT-1004
^CT-1090
^^CD-090
CT-1104
CT-1123
CT-1160
CT-1170
#CT-2504CH
#CT-2523CH
FSD83-18
7/8
[22,2] 0.30
[7,5]
1.06
[27,0]
0.71
[18,0]
0.18
[4,6] [0.20] [0,30]
FSD84-12
6[16,0] BLUE
5/8
[15,9] 0.35
[8,8]
G, H, I, K, M
0.91
[23,0]
0.47
[12,0]
0.24
[6,0] [0.20] [0,40] ++CT-1004
CT-1104
#CT-2504CH
FSD84-18
7/8
[22,2] 0.35
[8,8]
1.14
[29,0]
0.71
[18,0]
0.24
[6,0] [0.20] [0,40]
FSD85-16
4[25,0] YELLOW
3/4
[19,1] 0.43 [11,0]
G, H, I, K, M
1.14
[29,0]
0.63
[16,0]
0.30
[7,5] [0.20] [0,50]
CT-1005
FSD85-18
7/8
[22,2] 0.43 [11,0] 1.22
[31,0]
0.71
[18,0]
0.30
[7,5] [0.20] [0,50]
FSD85-22 1 [25,4] 0.43 [11,0] 1.38
[35,0]
0.87
[22,0]
0.30
[7,5] [0.20] [0,50]
FSD86-16
2[35,0] RED
3/4
[19,1] 0.49 [12,5]
G, H, I, K, M
1.18
[30,0]
0.63
[16,0]
0.33
[8,5] [0.20] [0,50]
FSD86-18
7/8
[22,2] 0.49 [12,5] 1.26
[32,0]
0.71
[18,0]
0.33
[8,5] [0.20] [0,50]
FSD86-25 1 1/8 [28,6] 0.49 [12,5] 1.26
[39,0]
0.98
[25,0]
0.33
[8,5] [0.20] [0,50]
FSD87-20
1-1/0 [50,0] BLUE
15/16 [23,8] 0.59 [15,0]
G, H, DLO,
I, K, M
1.42
[36,0]
0.79
[20,0]
0.41
[10,5] [0.30] [0,60] CT-1006
**
CD-2001-F87
@CD-920-F87
FSD87-25 1 1/8 [28,6] 0.59 [15,0] 1.61
[41,0]
0.98
[25,0]
0.41
[10,5] [0.30] [0,60]
*
FSD89-20
2/0
[70,0] YELLOW
15/16 [23,8] 0.63 [16,0]
H, DLO,
I, K, M
1.46
[37,0]
0.79
[20,0]
0.50
[12,7] [0.40] [0,60]
**
CD-2001-F89
@CD-920-F89
*
FSD89-27 1
1/4
[31,0] 0.63 [16,0] 1.73
[44,0]
1.06
[27,0]
0.50
[12,7] [0.40] [0,60]
*
FSD90-25
3/0
[95,0] RED 1 1/8 [28,6] 0.71 [18,0] H, DLO,
I, K, M
1.73
[44,0]
0.98
[25,0]
0.58
[14,7] [0.40] [0,60]
**
CD-2001-F90
@CD-920-F90
*
FSD91-27
4/0-250
[120,0] BLUE 1
1/4
[31,0] 0.83 [21,1] H, DLO,
I, K, M
1.89
[48,0]
1.06
[27,0]
0.66
[16,7] [0.50] [0,8]
**
CD-2001-F91
@CD-920-F91
*
FSD92-32 300
kcmil [150,0] YELLOW 1 1/2 [37,0] 0.91 [23,1] H, DLO,
I, K, M
2.28
[58,0]
1.26
[32,0]
0.74
[18,7] [0.50] [1.0]
**
CD-2001-F92
@CD-920-F92
L
S2
ID
MAX.
WIRE
INSUL.
DIA.
S1
P
TABLE DETAILS:
*
NOT UL LISTED, UL486F SCOPE IS 20
-
1/0 AWG ONLY. TURQUOISE IS DIN COLOR FOR 22 AWG
[0,34]
+
UL LISTED WITH 20 AWG ONLY, WHITE IS DIN COLOR FOR 20 AWG
[0,5]
++TOOL/PART NOT
A
UL LISTED COMBINATION
^
TOOL/PART NOT
A
UL LISTED COMBINATION WITH CLASS
I
WIRE
^^DIES USED WITH CT-2300 TOOL
**
DIES USED WITH CT-3001 OR CT-3001/E TOOL
#
CRIMP HEAD USED WITH CT-2500 TOOL
@ DIES USED WITH CT-3001/ST, CT-3001/CCP
TOOLS OR CT-930LPCH CRIMP HEADS AND CT-902HP-5K PUMPS.
THIS
COPY
IS
PROVIDED
ON
A
RESTRICTED
BASIS
AND
IS
NOT
TO
BE
USED
IN
ANY
WAY
DETRIMENTAL
TO
THE
INTERESTS
OF
PANDUIT
CORP.

Products

CONN FERRULE DIN 22AWG WHITE
Available Quantity12391
Unit Price0.16
CONN FERRULE DIN 18AWG RED
Available Quantity13827
Unit Price0.16
CONN FERRULE DIN 22AWG WHITE
Available Quantity13653
Unit Price0.16
CONN FERRULE DIN 18AWG RED
Available Quantity1802
Unit Price0.16
CONN FERRULE DIN 18AWG RED
Available Quantity11990
Unit Price0.19
CONN FERRULE DIN 20AWG GRAY
Available Quantity4847
Unit Price0.19
CONN FERRULE DIN 22AWG WHITE
Available Quantity1500
Unit Price0.19
CONN FERRULE DIN 24AWG TURQUOISE
Available Quantity12135
Unit Price0.19
CONN FERRULE DIN 20AWG GRAY
Available Quantity3177
Unit Price0.19
CONN FERRULE DIN 26AWG GRAY
Available Quantity1682
Unit Price0.19
CONN FERRULE DIN 24AWG TURQUOISE
Available Quantity15674
Unit Price0.22
CONN FERRULE DIN 24AWG YELLOW
Available Quantity8278
Unit Price0.22
CONN FERRULE DIN 26AWG GRAY
Available Quantity3013
Unit Price0.22
CONN FERRULE DIN 24AWG YELLOW
Available Quantity2976
Unit Price0.22
CONN FERRULE DIN 16AWG BLACK
Available Quantity8869
Unit Price0.22
CONN FERRULE DIN 16AWG BLACK
Available Quantity2813
Unit Price0.22
CONN FERRULE DIN 16AWG BLACK
Available Quantity6885
Unit Price0.23
CONN FERRULE DIN 16AWG BLACK
Available Quantity3006
Unit Price0.23
CONN FERRULE DIN 14AWG BLUE
Available Quantity5441
Unit Price0.26
CONN FERRULE DIN 12AWG GRAY
Available Quantity2030
Unit Price0.27