GBP | USD

BAT,SBAT54SL Datasheet

ON Semiconductor

Download PDF Datasheet

Datasheet

Publication Order Number:
BAT54SLT1/D
© Semiconductor Components Industries, LLC, 1997
October, 2016 − Rev. 17 1
BAT54SL
Dual Series Schottky
Barrier Diodes
These Schottky barrier diodes are designed for high speed switching
applications, circuit protection, and voltage clamping. Extremely low
forward voltage reduces conduction loss. Miniature surface mount
package is excellent for hand held and portable applications where
space is limited.
Features
Extremely Fast Switching Speed
Low Forward Voltage − 0.35 V (Typ) @ IF = 10 mAdc
S Prefix for Automotive and Other Applications Requiring Unique
Site and Control Change Requirements; AEC−Q101 Qualified and
PPAP Capable
These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS
Compliant
MAXIMUM RATINGS (TA = 25°C unless otherwise noted)
Rating Symbol Value Unit
Reverse Voltage VR30 V
Forward Power Dissipation
@ TA = 25°C
Derate above 25°C
PF225
1.8 mW
mW/°C
Forward Current (DC) IF200 Max mA
Non−Repetitive Peak Forward Current
tp < 10 msec
Square pulse = 1 sec
IFSM 600
1.0 mA
A
Repetitive Peak Forward Current
Pulse Wave = 1 sec,
Duty Cycle = 66%
IFRM 300 mA
Junction Temperature TJ55 to 150 °C
Storage Temperature Range Tstg 55 to +150 °C
Stresses exceeding those listed in the Maximum Ratings table may damage the
device. If any of these limits are exceeded, device functionality should not be
assumed, damage may occur and reliability may be affected.
30 VOLT
DUAL HOT−CARRIER
DETECTOR AND SWITCHING
DIODES
3
CATHODE/ANODE
1
ANODE 2
CATHODE
Device Package Shipping
ORDERING INFORMATION
BAT54SLT1G SOT−23
(Pb−Free) 3,000 / Tape & Ree
l
For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specification
s
Brochure, BRD8011/D.
SOT−23
CASE 318
STYLE 11
MARKING DIAGRAM
1
LD3M G
G
LD3 = Device Code
M = Date Code*
G= Pb−Free Package
(Note: Microdot may be in either location)
*Date Code orientation and/or overbar may
vary depending upon manufacturing location.
SBAT54SLT1G SOT−23
(Pb−Free) 3,000 / Tape & Ree
l
www.onsemi.com
BAT54SL
www.onsemi.com
2
ELECTRICAL CHARACTERISTICS (TA = 25°C unless otherwise noted) (EACH DIODE)
Characteristic Symbol Min Typ Max Unit
Reverse Breakdown Voltage
(IR = 10 A) V(BR)R 30 − V
Total Capacitance
(VR = 1.0 V, f = 1.0 MHz) CT 7.6 10 pF
Reverse Leakage
(VR = 25 V) IR 0.5 2.0 Adc
Forward Voltage
(IF = 0.1 mA)
(IF = 1.0 mA)
(IF = 10 mA)
(IF = 30 mA)
(IF = 100 mA)
VF
0.22
0.29
0.35
0.41
0.52
0.24
0.32
0.40
0.50
0.80
V
Reverse Recovery Time
(IF = IR = 10 mAdc, IR(REC) = 1.0 mAdc, Figure 1) trr 5.0 ns
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
Notes: 1. A 2.0 k variable resistor adjusted for a Forward Current (IF) of 10 mA.
Notes: 2. Input pulse is adjusted so IR(peak) is equal to 10 mA.
Notes: 3. tp » trr
+10 V 2 k
820
0.1 F
DUT
VR
100 H
0.1 F
50 OUTPUT
PULSE
GENERATOR
50 INPUT
SAMPLING
OSCILLOSCOPE
trtpT
10%
90%
IF
IR
trr T
iR(REC) = 1 mA
OUTPUT PULSE
(IF = IR = 10 mA; measure
d
at iR(REC) = 1 mA)
IF
INPUT SIGNAL
Figure 1. Recovery Time Equivalent Test Circuit
BAT54SL
www.onsemi.com
3
CT, TOTAL CAPACITANCE (pF)
100
0.0 0.1
VF, FORWARD VOLTAGE (VOLTS)
0.2 0.3 0.4 0.5
10
1.0
0.1
85°C
10
0
VR, REVERSE VOLTAGE (VOLTS)
1.0
0.1
0.01
0.001 510
15 20 25
14
0
VR, REVERSE VOLTAGE (VOLTS)
12
4
2
051015 30
Figure 2. Forward Voltage
Figure 3. Leakage Current
Figure 4. Total Capacitance
−40°C
25°C
TA = 150°C
TA = 125°C
TA = 85°C
TA = 25°C
0.6
−55°C
150°C
125°C
100
1000
30
2520
6
8
10
IR, REVERSE CURRENT (A) IF, FORWARD CURRENT (mA)
BAT54SL
www.onsemi.com
4
PACKAGE DIMENSIONS
SOT−23 (TO−236)
CASE 318−08
ISSUE AR
D
A1
3
12
NOTES:
1. DIMENSIONING AND TOLERANCING PER ASME Y14.5M, 1994.
2. CONTROLLING DIMENSION: MILLIMETERS.
3. MAXIMUM LEAD THICKNESS INCLUDES LEAD FINISH.
MINIMUM LEAD THICKNESS IS THE MINIMUM THICKNESS OF
THE BASE MATERIAL.
4. DIMENSIONS D AND E DO NOT INCLUDE MOLD FLASH,
PROTRUSIONS, OR GATE BURRS.
SOLDERING FOOTPRINT
VIEW C
L
0.25
L1
e
EE
b
A
SEE VIEW C
DIM
AMIN NOM MAX MIN
MILLIMETERS
0.89 1.00 1.11 0.035
INCHES
A1 0.01 0.06 0.10 0.000
b0.37 0.44 0.50 0.015
c0.08 0.14 0.20 0.003
D2.80 2.90 3.04 0.110
E1.20 1.30 1.40 0.047
e1.78 1.90 2.04 0.070
L0.30 0.43 0.55 0.012
0.039 0.044
0.002 0.004
0.017 0.020
0.006 0.008
0.114 0.120
0.051 0.055
0.075 0.080
0.017 0.022
NOM MAX
L1
H
2.10 2.40 2.64 0.083 0.094 0.104
HE
0.35 0.54 0.69 0.014 0.021 0.027
c0 −−− 10 0 −−− 10
T°°°°
T
3X
TOP VIEW
SIDE VIEW END VIEW
2.90
0.80
DIMENSIONS: MILLIMETERS
0.90
PITCH
3X
3X 0.95
RECOMMENDED
STYLE 11:
PIN 1. ANODE
2. CATHODE
3. CATHODE−ANODE
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent coverage
may be accessed at www.onsemi.com/site/pdf/Patent−Marking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages. Buyer
is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards, regardless of
any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or specifications can and
do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer application by customer’s
technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not designed, intended, or authorized
for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification in a foreign jurisdiction or any devices
intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized application, Buyer shall indemnify and
hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and expenses, and reasonable attorney fees
arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such claim alleges that ON Semiconductor was
negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright
laws and is not for resale in any manner.
P
UBLICATION ORDERING INFORMATION
N. American Technical Support: 800−282−9855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81−3−5817−1050
BAT54SLT1/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
19521 E. 32nd Pkwy, Aurora, Colorado 80011 USA
Phone: 303−675−2175 or 800−344−3860 Toll Free USA/Canada
Fax: 303−675−2176 or 800−344−3867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your loc
al
Sales Representative

Products

DIODE ARRAY SCHOTTKY 30V SOT23-3
Available Quantity443343
Unit Price0.11
DIODE ARRAY SCHOTTKY 30V SOT23-3
Available Quantity8027
Unit Price0.27
DIODE ARRAY SCHOTTKY 30V SOT23-3
Available Quantity0
Unit Price0