GBP | USD

G5LE Series Datasheet

Omron Electronics Inc-EMC Div

View All Related Products | Download PDF Datasheet

Datasheet

1
G
5
L
E
G5LE
PCB Power Relay
Cubic, Single-pole 10A Power
Relay
Ideal for a wide variety of applications such as home appliances, OA
equipments, vending machines, etc.
• Ambient Operating Temperature 85°C
• UL class-B coil insulation for standard model.
• UL, CSA, EN standards approved and conforms to Electrical
Appliance and Material Safety Law (300 V max.).
Model Number Legend Application Examples
Home appliances
OA equipments
Vending machines
RoHS Compliant
G5LE-@@@
———
123
1. Number of Poles
1: 1-pole
2. Contact Form
None: SPDT (1c)
A: SPST-NO (1a)
3. Enclosure rating
None: Flux protection
4: Fully sealed
Ordering Information
Note. When ordering, add the rated coil voltage to the model number.
However, the notation of the coil voltage on the product case as well as on the packing will be marked
as @@ VDC.
Ratings
Coil
Note 1. The rated current and coil resistance are measured at a coil temperature of 23°C with a tolerance
of ±10%.
2.The operating characteristics are measured at a coil temperature of 23°C.
3.The “Max. voltage” is the maximum voltage that can be applied to the relay coil.
Contacts
Terminal
Shape
Enclosure rating
Classification Contact form
Flux protection Fully sealed Minimun
packing unit
Model Rated coil
voltage Model Rated coil
voltage
PCB
terminals Standard
SPDT (1c) G5LE-1
5 VDC
G5LE-14
5 VDC
100 pcs/
tray
12 VDC 12 VDC
24 VDC 24 VDC
SPST-NO (1a) G5LE-1A
5 VDC
G5LE-1A4
5 VDC
12 VDC 12 VDC
24 VDC 24 VDC
Rated
voltage
Rated
current
(mA)
Coil
resistance
(Ω)
Must operate
voltage
(V)
Must release
voltage
(V)
Max.
voltage
(V)
Power
consumption
(mW)
% of rated voltage
5 VDC 79.4 63
75% max. 10% min. 170%
at 23°C Approx. 400
12 VDC 33.3 360
24 VDC 16.7 1,440
Item Load Resistive load Inductive lead (cosφ = 0.4)
Contact type Single
Contact material Ag-alloy (Cd free)
Rated load 10 A at 120 VAC; 8 A at 30 VDC 5 A at 120 VAC; 4 A at 30 VDC
Rated carry current 10 A
Max. switching voltage 250 VAC, 125 VDC (30 VDC when UL/CSA standard is applied)
Max. switching current 10 A 5 A
Rated coil voltage
Example: G5LE-1 DC5
Characteristics
Note. The data given above are initial values
*1. Measurement conditions: 5 VDC, 1 A, voltage
drop method.
*2. Measurement conditions: The insulation
resistance was measured with a 500 VDC
megohmmeter at the same locations as the
dielectric strength was measured.
*3. This value was measured at a switching
frequency of 120 operations/min.
Contact resistance *1 100 m
Ω
max.
Operate time 10 ms max.
Release time 5 ms max.
Insulation resistance *2 100 M
Ω
min.
Dielectric
strength
Between
coil and
contacts
2,000 VAC, 50/60 Hz
for 1 min
Between
contacts of
the same
polarity
750 VAC, 50/60 Hz
for 1 min
Impulse
withstand
voltage
between
coil and
contacts
4,500 V (1.2
×
50
μ
s)
Vibration
resistance
Destruction
10 to 55 to 10 Hz,
0.75 mm single amplitude
(1.5 mm double amplitude)
Malfunction
10 to 55 to 10 Hz,
0.75 mm single amplitude
(1.5 mm double amplitude)
Shock
resistance
Destruction 1,000 m/s
2
Malfunction 100 m/s
2
Durability
Mechanical 10,000,000 operations min.
(at 18,000 operations/hr)
Electrical 100,000 operations min.
(at 1,800 operations/hr)
Failure rate (P level)
(reference value) *3 100 mA at 5 VDC
Ambient operating
temperature
-25°C to 85°C
(with no icing or
condensation)
Ambient operating
humidity 35% to 85%
Weight Approx. 12 g
2
G5LE PCB Power Relay
G
5
L
E
Engineering Data
Dimensions
Maximum Switching Capacity Durability Ambient Temperature vs.
Maximum Coil Voltage
Note. The maximum coil voltage refers to the maximum
value in a varying range of operating power
voltage, not a continuous voltage.
Shock Malfunction
Number of Relays:5 pcs
Test Conditions: Shock was applied 3 times in
each direction with and without
excitation and the level at which
the shock caused malfunction
was measured.
Rating: 100 m/s2
G5LE-1 (SPDT contact)
G5LE-1A (SPST-NO contact)
G5LE-14 (SPDT contact)
G5LE-1A4 (SPST-NO contact)
0 10 30 50 100 500
1,000
50
30
10
7
5
3
1
0.7
0.5
0.3
Switching voltage (V)
DC resistive
load
AC resistive
load
AC inductive
(cosφ 0.4)
Switching current (A)
0 2 4 6 8 10 12
500
300
100
70
50
30
10
7
5
3
Switching current (V)
250 VAC resistive load
120 VAC inductive
(cosφ 0.4)
30 VDC
resistive load
120 VAC
resistive load
Durability (x10
4
operations)
25 20 30 40 50 60 70 80 90 100
200
180
160
140
120
100
0
Ambient temperature (°C)
Maximum coil voltage (%)
1 1.20.2 0.4
3.5
0.5
(21.6)*
22.5 max.
(15.6)*
16.5 max.
(18.56)*
19.0 max.
*Average value
12
(2.25)
(2.25)
(5.75) (2.55) 2
12.2
Five,1.3+0.2 dia. holes
0
Four,1.3+0.2 dia. holes
0
1
2
5
3
4
1
2
5
3
12
(2.25)
(2.25)
(5.75) (2.55) 2
12.2
Note. Orientation marks are indicated as follows:
(Indicates average dimensions.)
(Indicates average dimensions.)
SPST-NO (1a)SPST-NO (1a)
SPDT (1c)SPDT (1c)
1 1.20.2 0.4
3.5
0.5
(21.6)*
22.5 max.
(15.6)*
16.5 max.
(18.5)*
19.0 max.
*Average value
PCB Mounting Holes
(Bottom View)
Tolerance: ±0.1 mm unless
specified
Terminal Arrangement/
Internal Connections
(Bottom View)
3
G5LE PCB Power Relay
G
5
L
E
Approved Standards
UL Recognized: (File No. E41643)
CSA Certified: (File No. LR31928)
VDE EN/IEC Certified: (Certificate No. 6850)
TÜV EN/IEC Certified: (Certificate No. R50158258)
Precautions
Please refer to “PCB Relays Common Precautions” for correct use.
Model Contact form Coil
ratings Contact ratings Number of test
operations
G5LE SPDT-NO (1a)
SPDT (1c)
5 to
24 VDC
10 A, 250 VAC
(general use) at 40°C
8 A, 30 VDC
(resistive load) at 40°C
6,000
TV-3 (N.O only) 40°C 25,000
Model Contact form Coil
ratings Contact ratings Number of test
operations
G5LE SPDT-NO (1a)
SPDT (1c)
5 to
24 VDC
10 A, 250 VAC
(general use) at 40°C
8 A, 30 VDC
(resistive load) at
40°C
6,000
TV-3 (N.O only) 40°C 25,000
Model Contact form Coil
ratings Contact ratings Number of test
operations
G5LE SPDT-NO (1a)
SPDT (1c)
5, 12, 24
VDC
10 A, 250 VAC
(cosφ = 1) 85°C 50,000
Model Contact form Coil
ratings Contact ratings Number of test
operations
G5LE SPDT-NO (1a)
SPDT (1c)
5, 12, 24
VDC
2.5 A, 250 VAC
(cosφ = 0.4) 85°C 100,000
10 A, 250 VAC
(resistive load) at 85°C 50,000
8 A, 30 VAC
(resistive load) at 40°C 100,000
4
G5LE PCB Power Relay
G
5
L
E
Application examples provided in this document are for reference only. In actual applications, confirm equipment functions and safety before using the product.
Consult your OMRON representative before using the product under conditions which are not described in the manual or applying the product to nuclear control systems, railroad
systems, aviation systems, vehicles, combustion systems, medical equipment, amusement machines, safety equipment, and other systems or equipment that may have a serious
influence on lives and property if used improperly. Make sure that the ratings and performance characteristics of the product provide a margin of safety for the system or
equipment, and be sure to provide the system or equipment with double safety mechanisms.
OMRON Corporation
Electronic and Mechanical Components Company Contact: www.omron.com/ecb Cat. No. K100-E1-07
1116(0207)(O)
Note: Do not use this document to operate the Unit.

Products

RELAY GEN PURPOSE SPST 10A 24V
Available Quantity53227
Unit Price1.08
RELAY GEN PURPOSE SPDT 10A 5V
Available Quantity32841
Unit Price1.2
RELAY GEN PURPOSE SPDT 10A 12V
Available Quantity8252
Unit Price1.02
RELAY GEN PURPOSE SPST 10A 12V
Available Quantity11841
Unit Price1.08
RELAY GEN PURPOSE SPDT 10A 24V
Available Quantity33050
Unit Price1.11
RELAY GEN PURPOSE SPDT 10A 24V
Available Quantity22007
Unit Price1.11
RELAY GEN PURPOSE SPDT 10A 12V
Available Quantity19377
Unit Price1.11
RELAY GEN PURPOSE SPDT 10A 12V
Available Quantity4183
Unit Price1.11
RELAY GEN PURPOSE SPST 10A 5V
Available Quantity16795
Unit Price1.17
RELAY GEN PURPOSE SPDT 10A 3V
Available Quantity12655
Unit Price1.2
RELAY GEN PURPOSE SPDT 10A 5V
Available Quantity19897
Unit Price1.21
RELAY GEN PURPOSE SPST 10A 24V
Available Quantity1840
Unit Price1.07
RELAY GEN PURPOSE SPDT 10A 9V
Available Quantity9782
Unit Price1.2
RELAY GEN PURPOSE SPDT 10A 6V
Available Quantity4288
Unit Price1.2
RELAY GEN PURPOSE SPDT 10A 24V
Available Quantity3517
Unit Price1.37
RELAY GEN PURPOSE SPDT 10A 12V
Available Quantity1138
Unit Price1.37
RELAY GEN PURPOSE SPDT 10A 48V
Available Quantity1141
Unit Price1.55
RELAY GEN PURPOSE SPST 10A 12V
Available Quantity1051
Unit Price1.07
RELAY GEN PURPOSE SPDT 10A 24V
Available Quantity1228
Unit Price1.11
POWER RELAY FEATHERWING
Available Quantity159
Unit Price8.28