GBP | USD

MS Series Miniature Slides Datasheet

NKK Switches

View All Related Products | Download PDF Datasheet

Datasheet

H
Series MS Miniature Slides
H30
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt Toggles
www.nkkswitches.com
Electrical Capacity (Resistive Load)
Power Level (silver): 6A @ 125V AC or 3A @ 250V AC
Logic Level (gold): 0.4VA maximum @ 28V AC/DC maximum
(Applicable Range 0.1mA ~ 0.1A @ 20mV ~ 28V)
Logic/Power Level: Combines silver & gold ratings
(gold over silver)
Note: Find additional explanation of dual rating & operating range in Supplement section.
Other Ratings
Contact Resistance: 10 milliohms maximum for silver; 20 milliohms maximum for gold
Insulation Resistance: 1,000 megohms minimum @ 500V DC
Dielectric Strength: 1,000V AC minimum between contacts for 1 minute minimum;
1,500V AC minimum between contacts & case for 1 minute minimum
Mechanical Life: 100,000 operations minimum
Electrical Life: 25,000 operations minimum for silver; 50,000 operations minimum for gold
Contact Timing: Nonshorting (break-before-make)
Total Travel: On-None-On circuit .087” (2.2mm); all other circuits .138” (3.5mm)
Materials & Finishes
Actuator: Glass fiber reinforced PBT resin (UL94V-0)
Frame: Stainless steel for panel & PCB mount; phosphor bronze with tin plating for bracket mount
Dust Cover: Phosphor bronze with nickel plating
Case: Glass fiber reinforced diallyl phthalate resin (UL94V-0)
Movable Contacts: Silver alloy (code W); copper with gold plating (code G);
or silver alloy with gold plating (code A)
Stationary Contacts: Silver capped copper with silver plating (code W); copper with gold plating (code G);
or silver alloy with gold plating (code A)
Terminals: Copper or brass with silver or gold plating
Environmental Data
Operating Temp Range: –30°C through +85°C (–22°F through +185°F)
Humidity: 90 ~ 95% humidity for 96 hours @ 40°C (104°F)
Vibration: 10 ~ 55Hz with peak-to-peak amplitude of 1.5mm traversing the frequency range & returning
in 1 minute; 3 right angled directions for 2 hours
Shock: 50G (490m/s2) acceleration (tested in 6 right angled directions, with 5 shocks in each direction)
Processing
Soldering: Wave Soldering recommended (PC Mount). See Profile A in Supplement section.
Manual Soldering: See Profile A in Supplement section.
Cleaning: These devices are not process sealed. Hand clean locally using alcohol based solution.
Standards & Certifications
Flammability Standards: UL94V-0 rated actuator & case
UL: File No. E44145 - Recognized only when ordered with marking on switch.
Add “/U” or “/CUL” to end of part number to order UL recognized switch.
All Single & Double Pole Double Throw models recognized at 6A @ 125V AC & 3A @ 250V AC.
CSA: File No. 023535_0_000 - Certified only when ordered with marking on switch.
Add “/C” to end of part number to order CSA certified switch.
All Double Throw & 3 Throw models certified at 6A @ 125V AC, 3A @ 250V AC, &
0.4VA maximum @ 28V DC.
General Specifications
H
Series MS
Miniature Slides
H31
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable Rockers
Touch Tilt Toggles
www.nkkswitches.com
Available in flat frame and bracketed PC mounting types.
Over-center actuator block and plunger design gives crisp
actuation with clear indication of circuit status; this design
also diminishes sparking and increases operating life.
Guide interlocked with actuator block prevents
window locking and maintains correct plunger
alignment to assure contact stability.
Antijamming design protects contacts from
damage due to excessive downward force
on the actuator.
High internal barriers between poles and
insulating sheet between case and actuator
block give added protection to contacts.
Specially composed silver alloy contacts for
power applications or gold contacts for logic
level applications give high contact reliability.
Prominent external insulating barriers increase
insulation resistance and dielectric strength.
Epoxy sealed terminals prevent entry of flux, solvents,
and other contaminants.
Clinching of frame to case well above base and terminals provides
1,500V dielectric strength. Actual Size
Distinctive Characteristics
H
Series MS Miniature Slides
H32
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt Toggles
www.nkkswitches.com
Actuators
A.150” (3.8mm) Wide for
Single or Double Pole
B.323” (8.2mm) Wide for
Double Pole
1 AMS
Gold Contacts with 0.4VA Rating
SPDT
ON-NONE-ON Circuit
Circuits
2ON NONE ON
3ON OFF ON
0ON ON ON
Contact Materials
& Ratings
WSilver; Rated 6A @ 125V
AC & 3A @ 250V AC
GGold; Rated 0.4VA max. @
28V AC/DC max.
A
Gold over Silver; Rated
6A @ 125V AC & 0.4VA
max. @ 28V AC/DC max.
2
DESCRIPTION FOR TYPICAL ORDERING EXAMPLE
MS12ASG30
G
.150” (3.8mm) Wide
Actuator
30
Mounting
FPanel Mount
(Terminal 01 only)
NPCB Mount
(Terminal 03 only)
S
Bracket Mount
(Terminals 13, 30, &
40 only)
Terminals
01 Solder Lug
03 Straight PC
13 Straight with Bracket
30 Right Angle PC
40 Vertical PC
Poles
1SPDT
2DPDT
SP3T
Right Angle PC Terminals
with Support Bracket
S
TYPICAL SWITCH ORDERING EXAMPLE
IMPORTANT:
Switches are supplied without UL, cULus & CSA marking unless specified.
UL, cULus & CSA recognized only when ordered with marking on the switch.
Specific models, ratings, & ordering instructions are noted on the General
Specifications page.
H
Series MS
Miniature Slides
H33
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable Rockers
Touch Tilt Toggles
www.nkkswitches.com
Slide Position Connected Terminals Throw & Schematics
Pole Model
Left Center Right Left Center Right Note: Terminal numbers are
not actually on the switch.
SP MS12
MS13
ON
ON
NONE
OFF
ON
ON 2-1 OPEN 2-3 SPDT
DP MS22
MS23
ON
ON
NONE
OFF
ON
ON 2-1 5-4 OPEN 2-3 5-6 DPDT
For 3 Throw (3-On)
Connected Terminals & Schematics
Pole Model Left Center Right External Connection
SP MS20
ON ON ON The SP3T model utilizes a
double pole base.
External
connections
must be made
during field
installation.
2-1 5-4 2-3 5-4 2-3 5-6
ACTUATORS
Note: This dual rated option is suitable when two or more identical switches are used in logic and in power circuits
within the same application. See Supplement section for complete explanation of dual rating and operating range.
W
Gold over Brass or Copper Logic Level 0.4VA maximum @ 28V AC/DC maximum
Silver over Silver Power Level 6A @ 125V AC & 3A @ 250V AC
Gold over Silver
POLES & CIRCUITS
2 (COM)
3
1
134
6
2 5
(COM)
A
G
A
CONTACT MATERIALS & RATINGS
Note: Complete explanation of operating range in Supplement section.
Power Level 6A @ 125V AC
or Logic Level or 0.4VA maximum @ 28V AC/DC maximum
.150” (3.8mm) Wide
for Single Pole
(out)
63
2
14
5
(out)(out)
External
Conn
Common
(in)
.150” (3.8mm) Wide
for Double Pole B.323” (8.2mm) Wide
for Double Pole Only
(3.8)
.150
(3.8)
.150
(3.8)
.150
(8.2)
.323
1 (out) 4 (out) 6 (out)
2 (in)
3
5
External
Connection
1 (out) 4 (out) 6 (out)
2 (in)
3
5
External
Connection
2 (in)
5
Connection
(3.8)
.150
(3.8)
.150
H
Series MS Miniature Slides
H34
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt Toggles
www.nkkswitches.com
Epoxy Seal
(2.0)
.079 (2.0)
.079
(4.0)
.157
(1.1)
.043
Thk = (0.8)
.031
MOUNTING TYPES & TERMINALS
Panel Mount
(Combines with Solder
Lug Terminal 01 only)
Support Bracket Mount
(For Terminals 13, 30, & 40)
F
S
Straight PC Mount
(Combines with
Straight PC Terminal
03 only)
N
13
Solder Lug
01 Straight PC
03
TYPICAL SWITCH DIMENSIONS
Solder Lug Terminals Single Pole
MS12AFW01 Actuator in LEFT Position
Solder Lug Terminals Double Pole
MS22BFW01 Actuator in LEFT Position
Dimension A =
.268” (6.8mm) for on-none-on
.319” (8.1mm) for on-off-on & on-on-on
Maximum Panel Thickness: .197” (5.0mm)
(17.53)
.690
(2.4) Dia Typ
.094
A
(9.0)
.354
(17.53)
.690
(2.4) Dia Typ
.094
A
(4.19)
.165
SP or DP with .150”
(3.8mm) Actuator
DP only with .323”
(8.2mm) Actuator
Maximum Panel Thickness:
For Straight PC with Bracket Terminal 13: .197” (5.0mm)
For Angle Mount Terminals 30 & 40: .177” (4.5mm)
Straight PC with Bracket
Right Angle PC
30
Vertical PC
40
Epoxy Seal
(4.8)
.189
(6.35)
.250
(1.17)
.046
Thk = (0.8)
.031
(3.8)
.150
(1.1) x (2.0) Typ
.043 x .079
(0.8) Typ
.031
(4.7) Typ
.185
(0.5)
.020
(0.4)
.016
(5.1)
.201 (6.4)
.252
(4.5)
.177
ONON
(12.7)
.500
3
2
1
(0.5)
.020
(2.0)
.079
(6.1)
.240
(19.6)
.772
(17.53)
.690
(1.2) R Typ
.047
(8.2)
.323
(6.1)
.240
(19.6)
.772
(17.53)
.690
(1.2) R Typ
.047
(3.8)
.150
6
5
41
2
3
(2.0) Typ
.079
(12.7)
.500
(4.8)
.189
(0.5)
.020
(11.4)
.449
(6.1)
.240
(6.6)
.260
(19.6)
.772
(17.53)
.690
(1.2) R Typ
.047
(3.8)
.150
(3.8)
.150
(1.1) x (2.0) Typ
.043 x .079
(0.8) Typ
.031
(4.7) Typ
.185
(0.5)
.020
(0.4)
.016
(5.1)
.201 (6.4)
.252
(4.5)
.177
ONON
H
Series MS
Miniature Slides
H35
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable Rockers
Touch Tilt Toggles
www.nkkswitches.com
TYPICAL SWITCH DIMENSIONS
Single Pole Straight PC Terminals with Bracket
Actuator in LEFT Position MS12ANG03
Actuator in LEFT Position MS22BNG03
Double Pole Straight PC Terminals
Single Pole Straight PC Terminals
Actuator in LEFT Position MS22BSG13
2
1
3
(1.6) Typ
.063
(7.9) Typ
.311
(4.7) Ty
p
.185
(1.8) Dia Typ
.073
(1.5) Dia Typ
.059
(4.7) Typ
.185
(1.8) Dia Ty
p
.073
1
2
3
(4.7) Ty
p
.185
(4.8)
.189
(1.8) Dia Typ
.073
1
2
36
5
4
2
14
5
63
(1.6) Typ
.063 (2.4) Ty p
.095
(7.9) Ty
p
.311
(4.7) Ty
p
.185
(1.8) Dia Typ
.073
(1.5) Dia Typ
.059
C
L
Double Pole Straight PC Terminals with Bracket
Actuator in LEFT Position MS12ASG13
(3.8)
.150
(0.8) Typ
.031
(4.7) Typ
.185
(4.8)
.189
(5.1)
.201
(7.6)
.299
(6.35)
.250
ONON
6
5
41
2
3
(1.17) Typ
.046
(12.7)
.500
(4.8)
.189
(0.5)
.020
(11.4)
.449
(3.8)
.150
(0.8) Typ
.031
(4.7) Typ
.185
(0.36)
.014
(5.1)
.201
(13.1)
.516
(6.7)
.264
(15.8)
.622
(4.8)
.189 (0.4) Typ
.016
ONON
(12.7)
.500
3
2
1
(0.5)
.020
(1.17)
.046
(7.1)
.280
(3.2)
.126
(1.2) Ty
p
.047
6
5
41
2
3
(1.2) Ty
p
.047
(12.7)
.500
(4.8)
.189
(0.5)
.020
(11.9)
.469
(1.17)
Typ
.046
(3.2)
.126
(3.8)
.150
(0.8) Typ
.031
(4.7) Typ
.185
(4.8)
.189
(5.1)
.201
(6.4)
.252
(6.35)
.250
ONON
(12.7)
.500
3
2
1
(0.5)
.020
(1.17)
.046
(8.2)
.323
(3.8)
.150
(3.8)
.150
(5.6)
.220
(3.8)
.150
(10.4)
.409
(8.2)
.323
(10.4)
.409
(3.8)
.150
(0.8) Typ
.031
(4.7) Typ
.185
(0.36)
.014
(5.1)
.201
(14.3)
.563
(6.7)
.264
(15.8)
.622
(4.8)
.189 (0.4) Typ
.016
ONON
(6.6)
.260
(3.8)
.150
H
Series MS Miniature Slides
H36
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt Toggles
www.nkkswitches.com
TYPICAL SWITCH DIMENSIONS
Right Angle PC Terminals Single Pole
MS12ASG30 Actuator in LEFT Position
Right Angle PC Terminals Double Pole
MS22BSG30 Actuator in LEFT Position
Vertical PC Terminals Single Pole
MS12ASG40 Actuator in LEFT Position
Vertical PC Terminals Double Pole
MS22BSG40 Actuator in LEFT Position
321
(1.8) Dia Typ
.073 (4.7) Typ
.185
(9.53)
.375
(6.6) Ty
p
.260
(1.5) Dia Typ
.059
(1.5) Dia Typ
.059
21
3
(4.7) Typ
.185
(6.6) Ty
p
.260
(12.7)
.500
54
6
(3.81)
.150
(1.8) Dia Typ
.073
(10.16)
.400
(1.5) Dia Typ
.059
2
1
3
(4.45) Ty
p
.175
(3.81) Ty
p
.150
(1.8) Dia Typ
.073
(4.8)
.189
(1.5) Dia Typ
.059
1
2
3
(12.7)
.500
(4.45) Typ
.175
(3.81) Ty
p
.150
4
5
6
(1.8) Dia Typ
.073
(5.7)
.224
(9.53)
.375
(1.2)
.047
(1.27)
.050
(0.5)
.020
(3.2)
.126
(3.81)
.150
(3.8)
.150
(5.1)
.201
(12.7)
.500
123
(6.6)
.260
(0.8) Ty
p
.031
(4.7) Typ
.185
(6.6)
.260
1
2
3
(12.7)
.500
(0.5)
.020
(1.27)
.050
(11.4)
.449
1
2
36
4
5
(12.7)
.500
(0.5)
.020
(4.8)
.189
(1.27) Typ
.050
(12.7)
.500
(11.4)
.449
456
123
(4.7) Typ
.185
(0.8) Ty
p
.031
(6.2)
.245
(3.2)
.126
(0.5)
.020
(3.81)
.150
(1.27) Typ
.050
(1.2)
.047
(5.7)
.224
(12.7)
.500
(8.2)
.323
(5.1)
.201
(3.8)
.150
(13.2)
.520
(0.4)
Typ
.016
(3.8)
.150
(3.8)
.150
(13.2)
.520
(0.4)
Typ
.016
(1.2)
Typ
.047
(4.45)
.175
(3.8)
.150
(3.8)
.150
(0.4)
.016
(5.3)
.209
(5.1)
.201
(10.16)
.400
(3.81) Typ
.150
(0.8) Typ
.031
(2.7)
.106
(6.9)
.270
ON
ON
(3.8)
.150
(1.2)
Typ
.047
(4.45)
.175
(8.2)
.323
(1.2)
Typ
.047
(4.45)
.175
(3.8)
.150
(0.4)
.016
(5.3)
.209
(5.1)
.201
(12.7)
.500
(3.81) Typ
.150
(0.8) Typ
.031
(2.7)
.106
(6.9)
.270
ONON
(0.4)
Typ
.016
(13.2)
.520
(3.8)
.150

Products

SWITCH SLIDE SPDT 6A 125V
Available Quantity5063
Unit Price2.78
SWITCH SLIDE SPDT 6A 125V
Available Quantity2189
Unit Price3.06
SWITCH SLIDE DPDT 6A 125V
Available Quantity3627
Unit Price3.83
SWITCH SLIDE SPDT 0.4VA 28V
Available Quantity315
Unit Price4.53
SWITCH SLIDE SPDT 6A 125V
Available Quantity2638
Unit Price4.79
SWITCH SLIDE SPDT 6A 125V
Available Quantity491
Unit Price2.88
SWITCH SLIDE SPDT 6A 125V
Available Quantity626
Unit Price3.16
SWITCH SLIDE DPDT 6A 125V
Available Quantity1008
Unit Price3.83
SWITCH SLIDE DPDT 6A 125V
Available Quantity2175
Unit Price4.23
SWITCH SLIDE SPDT 0.4VA 28V
Available Quantity336
Unit Price4.63
SWITCH SLIDE SPDT 6A 125V
Available Quantity199
Unit Price2.99
SWITCH SLIDE DPDT 6A 125V
Available Quantity101
Unit Price3.72
SWITCH SLIDE DPDT 0.4VA 28V
Available Quantity114
Unit Price4.73
SWITCH SLIDE DPDT 6A 125V
Available Quantity178
Unit Price4.43
SWITCH SLIDE SPDT 0.4VA 28V
Available Quantity68
Unit Price2.99
SWITCH SLIDE SPDT 0.4VA 28V
Available Quantity71
Unit Price3.54
SWITCH SLIDE DPDT 0.4VA 28V
Available Quantity37
Unit Price4.73
SWITCH SLIDE SP3T 6A 125V
Available Quantity44
Unit Price4.79
SWITCH SLIDE SPDT 6A 125V
Available Quantity80
Unit Price5.25
SWITCH SLIDE SPDT 6A 125V
Available Quantity49
Unit Price3.52