GBP | USD

Coaxial Cable Connectors Datasheet

Murata Electronics North America

Download PDF Datasheet

Datasheet

o Part Numbering
(Part Number)
qProduct ID
wSeries
Coaxial Connectors (Chip Type Receptacle)
MM Microwave Coaxial Connectors
(Chip Type Receptacle)
Product ID
SWD, GSC Type 1000pcs. /Reel (ø178mm)
HSC Type, 4000pcs. /Reel (ø178mm)
HSC Type, 10000pcs. /Reel (ø330mm)
SWD Type, 3000pcs. /Reel (ø330mm)
GSC Type, 5000pcs. /Reel (ø330mm)
SWF Type, 8000pcs. /Reel (ø330mm)
SWH Type, 4000pcs. /Reel (ø178mm)
SWG, SWH, JSC Type, 10000pcs. /Reel (ø330mm)
yPackage Detail
A1
A4
B0
B3
B5
B8
J4
K0
Code Package Detail
Bulk
Reel
tPackage Product ID
B
R
Code Package Product ID
HSC Type
JSC Type
SWG Type
SWF Type
SWD Type
SWH Type
GSC Type
4829
5829
8030
8130
8430
8930
9329
Code Series
eIndividual Specification Code (1)
Switch Connector SMD Type
Connector SMD Type
-26
-27
Code Individual Specification Code (1)
rIndividual Specification Code (2)
Serial
00
Code Individual Specification Code (2)
(Part Number)
qProduct ID
wConnector (1)
Coaxial Connectors (with Cable)
MX
Product ID
JSC Type
HSC Type
GSC Type
Coaxial Connectors (with Cable)
JA
HP
TK
Code Connector (1)
eCable
0.4D, PFA, Single Shield Line, Spiral
0.4D, PFA, Single Shield Line, Spiral
0.4D, PFA, Single Shield Line, Spiral
01
32
92
Code Cable
rConnector (2)
JSC Type
HSC Type
GSC Type
None Connector
JA
HP
TK
XX
Code Connector (2)
tLength
yIndividual Specification Code
Expressed by two sign.
y
B8
e
-26
w
8130
r
00
t
R
q
MM
e
32
w
HP
rtyq
MX
Expressed by four figures. The unit is mm. From first to third
figures are significant, and the fourth figure expresses the number
of zeros which follow the three figures.
5000
1001
Ex.)
500mm = 500 x 100
1000mm = 100 x 101
Code Length

Products

CONN SWG RCPT STR 50 OHM SMD
Available Quantity36096
Unit Price0.14
CONN SWG RCPT STR 50 OHM SMD
Available Quantity29259
Unit Price0.14
CONN JSC RCPT STR 50 OHM SMD
Available Quantity37353
Unit Price0.19
CONN SWF RCPT STR 50 OHM SMD
Available Quantity19190
Unit Price0.25
CONN SWF RCPT STR 50 OHM SMD
Available Quantity87071
Unit Price0.25
CBL ASSY JSC PLUG-PLUG 3.937"
Available Quantity678
Unit Price6.35
CONN SWH RCPT STR 50 OHM SMD
Available Quantity10046
Unit Price0.26
CBL ASSY JSC PLUG-PLUG 19.69"
Available Quantity1308
Unit Price1.34
CONN JSC RCPT STR 50 OHM SMD
Available Quantity11983
Unit Price0.19
CONN SWG JACK STR 50 OHM SMD
Available Quantity0
Unit Price0.19034
CBL ASSY JSC PLUG-PLUG 0.787"
Available Quantity0
Unit Price5.0296
CBL ASSY JSC PLUG-PLUG 1.969"
Available Quantity0
Unit Price0
CBL ASSY JSC PLUG-PLUG 7.874"
Available Quantity0
Unit Price0
COAX CONN WITH CABLE 1060MM WH
Available Quantity0
Unit Price0