GBP | USD

SML-LX0603GW-TR Datasheet

Lumex Opto/Components Inc.

Download PDF Datasheet

Datasheet

MOISTURE SENSITIVE DEVICE
PER JEDEC LEVEL 2 STANDARDS
STATIC DEVICE FOLLOW PROPER
E.S.D. HANDLING PROCEDURES
WHEN WORKING WITH THIS PART
2- 0.800
2- 0.800
0.700
2- 0.450
0.018
0.700 0.028
21
1.000 0.039
0.280 0.011
0.600 0.024
1.600 0.063
0.800 0.031
CATHODE
MARK
ELECTRO-OPTICAL CHARACTERISTIC TA=25
ABSOLUTE MAXIMUM RATINGS TA=25
*t<10us
POLARITY
RECOMMENDED SOLDER PAD LAYOUT
21
NOTE:
1. PACKAGE: 4000 PCS/REEL
PARAMETER
MAX
UNITS
PEAK FORWARD CURRENT*
40
mA
FORWARD CURRENT
20
mA
REVERSE VOLTAGE
5
V
POWER DISSIPATION
48
mW
STORAGE TEMPERATURE
-40 TO +100
OPERATING TEMPERATURE
-40 TO +85
PARAMETER
MIN
TYP
MAX
UNITS
TEST COND
PEAK WAVELENGTH
-
565
-
nm
If=20mA
FORWARD VOLTAGE
-
2.2 2.4
Vf
If=20mA
REVERSE CURRENT
- -
10
uA
V
R
=5V
LUMINOUS INTENSITY
-
11
-
mcd
If=20mA
VIEWING ANGLE
-
125
-
2x theta
1/2
-
EMITTED COLOR
GREEN
EPOXY LENS FINISH
MILKY WHITE DIFFUSED
SCALE :
mm [INCH]
DATE:
DRAWN BY:
425 N. GARY AVE.
CAROL STREAM, IL 60188
PHONE:800-278-5666
FAX:630-315-2150
WEB:WWW.LUMEX.COM
1.6(L)*0.8(W)*0.6(H)mm, PCB CHIP, SURFACE MOUNT LED, 565nm GREEN LED, MILKY WHITE DIFFUSED LENS.
**THE SPECIFICATIONS MAY CHANGE AT ANY TIME WITHOUT NOTICE DUE TO NEW MATERIALS OR PRODUCT IMPROVEMENT.**
CONFIDENTIAL INFORMATION
THE INFORMATION CONTAINED IN THIS DOCUMENT IS THE PROPERTY OF LUMEX INC. EXCEPT AS SPECIFICALLY AUTHORIZED IN WRITING BY LUMEX INC., THE HOLDER OF THIS DOCUMENT SHALL
KEEP ALL INFORMATION CONTAINED HEREIN CONFIDENTIAL AND SHALL PROTECT SAME IN WHOLE OR IN PART FROM DISCLOSURE AND DISSEMINATION TO ALL THIRD PARTIES.
CHKD BY:
APRVD BY:
PAGE:
UNIT:
*UNLESS OTHERWISE SPECIFIED TOLERANCES PER DECIMAL PRECISION ARE: X=
±
1 (
±
0.039), X.X=
±
0.5 (
±
0.020), X.XX=
±
0.25 (
±
0.010), X.XXX=
±
0.127 (
±
0.005). LEAD SIZE=
±
0.05 (
±
0.002), LEAD LENGTH=
±
0.75 (
±
0.030). MIN= MAX.=
+DECIMAL PRECISION
-
0.00
+
0.00
-
DECIMAL PRECISION
NTF
Pb
PART NUMBER
REV
SML-LX0603GW-TR
H
2018.01.29
1 OF 2
C.C.
E.C.
G.Y.
REV
E.C.N. NUMBER AND REVISION COMMENTS
A
DATE
09.30.98
E.C.N. #10BRDR. & REDRAWN.
B
07.18.00
E.C.N. #10644.
C
12.03.02
E.C.N. #10933.
D
03.14.03
E.C.N. #10967.
E
12.06.04
E.C.N. #11148.
F
05.19.08
E.C.N. #11508.
G
E.C.N. #10BRDR. & REDRAWN.
09.12.13
H
ECN-Lumex201800005
01.29.18
PRE-HEATING
180~200
C
120 SEC. MAX.
ABOVE 220
C
60 SEC. MAX.
10S. MAX.
6
C/S MAX.
260
C MAX.
4
C/S MAX.
TEMPERATURE
TIME
4
C/S MAX.
8.0 ±0.1
1.50
+
0.1
0.0
3.5 ±0.05
2 ±0.05
4 ±0.1
4 ±0.1
1.75 ±0.1
A
A
B
B
1.85 ±0.05
0.85 ±0.05
SECTION A-A
0.88 ±0.05
SECTION B-B
CARRIER TAPE DIMENSION
PROFILE
2
1
SCALE :
mm [INCH]
DATE:
DRAWN BY:
425 N. GARY AVE.
CAROL STREAM, IL 60188
PHONE:800-278-5666
FAX:630-315-2150
WEB:WWW.LUMEX.COM
1.6(L)*0.8(W)*0.6(H)mm, PCB CHIP, SURFACE MOUNT LED, 565nm GREEN LED, MILKY WHITE DIFFUSED LENS.
**THE SPECIFICATIONS MAY CHANGE AT ANY TIME WITHOUT NOTICE DUE TO NEW MATERIALS OR PRODUCT IMPROVEMENT.**
CONFIDENTIAL INFORMATION
THE INFORMATION CONTAINED IN THIS DOCUMENT IS THE PROPERTY OF LUMEX INC. EXCEPT AS SPECIFICALLY AUTHORIZED IN WRITING BY LUMEX INC., THE HOLDER OF THIS DOCUMENT SHALL
KEEP ALL INFORMATION CONTAINED HEREIN CONFIDENTIAL AND SHALL PROTECT SAME IN WHOLE OR IN PART FROM DISCLOSURE AND DISSEMINATION TO ALL THIRD PARTIES.
CHKD BY:
APRVD BY:
PAGE:
UNIT:
*UNLESS OTHERWISE SPECIFIED TOLERANCES PER DECIMAL PRECISION ARE: X=
±
1 (
±
0.039), X.X=
±
0.5 (
±
0.020), X.XX=
±
0.25 (
±
0.010), X.XXX=
±
0.127 (
±
0.005). LEAD SIZE=
±
0.05 (
±
0.002), LEAD LENGTH=
±
0.75 (
±
0.030). MIN= MAX.=
+DECIMAL PRECISION
-
0.00
+
0.00
-
DECIMAL PRECISION
NTF
Pb
PART NUMBER
REV
SML-LX0603GW-TR
H
2018.01.29
2 OF 2
C.C.
E.C.
G.Y.

Products

LED GREEN DIFFUSED SMD
Available Quantity450471
Unit Price0.27
LED 565NM GRN DIFF 0603 SMD
Available Quantity0
Unit Price0.06619