GBP | USD

5.0SMDJ Series Datasheet

Littelfuse Inc.

View All Related Products | Download PDF Datasheet

Datasheet

© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 04/17/19
TVS Diodes
Surface Mount – 5000W > 5.0SMDJ series
Agency Agency File Number
E230531
The 5.0SMDJ series is designed specifically to protect
sensitive electronic equipment from voltage transients
induced by lightning and other transient voltage events.
TVS devices are ideal for the protection of I/O Interfaces,
VCC bus and other vulnerable circuits used in Telecom,
Computer, Industrial and Consumer electronic
applications.
Applications
Features
Maximum Ratings and Thermal Characteristics
(TA=25OC unless otherwise noted)
Agency Approvals
• 5000W peak pulse power
capability at 10/1000μs
waveform, repetition rate
(duty cycles):0.01%
• SMD low profile
surface mount package
minimizing PCB footprint
Typical failure mode is
short from over-specified
voltage or current
Whisker test is conducted
based on JEDEC
JESD201A per its table 4a
and 4c
IEC 61000-4-2 ESD
30kV(Air), 30kV (Contact)
ESD protection of data
lines in accordance with
IEC 61000-4-2
EFT protection of data
lines in accordance with
IEC 61000-4-4
• Built-in strain relief
• Glass passivated chip
junction
Fast response time:
typically less than 1.0ps
from 0V to BV min
Excellent clamping
capability
Low incremental surge
resistance
Typical IR less than 5μA
when VBR min>22V
High temperature
to reflow soldering
guaranteed: 260°C/40sec
VBR @ TJ= VBR@25°C
x (1+αT x (TJ - 25))
(αT:Temperature
Coefficient,)
UL Recognized compound
meeting flammability
rating V-0
Meet MSL level1, per
J-STD-020, LF maximun
peak of 260°C
Matte tin lead–free plated
• Halogen free and RoHS
compliant
• Pb-free E3 means 2nd
level interconnect is
Pb-free and the terminal
finish material is tin(Sn)
(IPC/JEDEC J-STD-
609A.01)
Parameter Symbol Value Unit
Peak Pulse Power Dissipation at TL=25OC
by 10/1000µs Waveform (Fig.2)(Note 1),
(Note 2) PPPM 5000 W
Power Dissipation on Infinite Heat Sink
at TL=50OCPD6.5 W
Peak Forward Surge Current, 8.3ms
Single Half Sine Wave (Note 3) IFSM 300 A
Maximum Instantaneous Forward
Voltage at 100A for Unidirectional
Only VF5.0 V
Operating Temperature Range TJ-65 to 150 °C
Storage Temperature Range TSTG -65 to 175 °C
Typical Thermal Resistance Junction to
Lead RƟJL 15 °C/W
Typical Thermal Resistance Junction to
Ambient RƟJA 75 °C/W
Notes:
1. Non-repetitive current pulse , per Fig. 4 and derated above TJ (initial) =25OC per Fig. 3.
2. Mounted on copper pad area of 0.31x0.31” (8.0 x 8.0mm) to each terminal.
3. Measured on 8.3ms single half sine wave or equivalent square wave for unidirectional
component only, duty cycle = 4 per minute maximum.
Description
5.0SMDJ Series
Functional Diagram
Bi-directional
Uni-directional
Cathode Anode
Uni-directional
Bi-directional
RoHS
Pb
e3
Datasheet
Additional Infomarion
Resources
Samples
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 04/17/19
TVS Diodes
Surface Mount – 5000W > 5.0SMDJ series
Electrical Characteristics (TA=25°C unless otherwise noted)
For parts without A , the VBR is ± 10% and VC is 5% higher than with A parts
For bidirectional type having VR of 20 volts and less, the IR limit is double.
Part
Number
(Uni)
Part
Number
(Bi)
Marking Reverse
Stand off
Voltage VR
(Volts)
Breakdown
Voltage VBR
(Volts) @ IT
Test
Current
IT
(mA)
Maximun
Clamping
Voltage
VC@IPP
(10/1000μs)
(V)
Maximum
Peak
Pulse
Current IPP
(10/1000μs)
(A)
Maximum
Clamping
Voltage
VC@IPP
(8/20µs)
(V)
Maximum
Peak
Pulse
Current
IPP(8/20μs)
(A)
Maximum
Reverse
Leakage
IR@VR
(µA)
Maximum
Temperature
Coefficient
of VBR (%/C)
Agency
Approval
UNI BI MIN MAX
5.0SMDJ12A 5.0SMDJ12CA 5PEP 5BEP 12.0 13.3 14.7 10 19.9 252.0 25.7 1890.0 800 0.075 X
5.0SMDJ13A 5.0SMDJ13CA 5PEQ 5BEQ 13.0 14.4 15.9 10 21.5 233.0 27.8 1747.5 500 0.076 X
5.0SMDJ14A 5.0SMDJ14CA 5PER 5BER 14.0 15.6 17. 2 10 23.2 216.0 30.0 1620.0 200 0.08 X
5.0SMDJ15A 5.0SMDJ15CA 5PES 5BES 15.0 16.7 18.5 1 24.4 205.0 31.5 1537.5 100 0.083 X
5.0SMDJ16A 5.0SMDJ16CA 5PET 5BET 16.0 17. 8 19.7 1 26.0 193.0 33.6 1447.5 50 0.084 X
5.0SMDJ17A 5.0SMDJ17CA 5PEU 5BEU 17. 0 18.9 20.9 1 27.6 181.0 35.7 1357.5 20 0.085 X
5.0SMDJ18A 5.0SMDJ18CA 5PEV 5BEV 18.0 20.0 22.1 1 29.2 172.0 37.7 1290.0 10 0.088 X
5.0SMDJ20A 5.0SMDJ20CA 5PEW 5BEW 20.0 22.2 24.5 1 32.4 155.0 41.9 1162.5 5 0.091 X
5.0SMDJ22A 5.0SMDJ22CA 5PEX 5BEX 22.0 24.4 26.9 1 35.5 141.0 45.9 1057.5 5 0.092 X
5.0SMDJ24A 5.0SMDJ24CA 5PEZ 5BEZ 24.0 26.7 29.5 1 38.9 129.0 50.3 967.5 5 0.092 X
5.0SMDJ26A 5.0SMDJ26CA 5PFE 5BFE 26.0 28.9 31.9 1 42.1 119.0 54.4 892.5 5 0.093 X
5.0SMDJ28A 5.0SMDJ28CA 5PFG 5BFG 28.0 31.1 34.4 1 45.4 110.0 58.7 825.0 5 0.094 X
5.0SMDJ30A 5.0SMDJ30CA 5PFK 5BFK 30.0 33.3 36.8 1 48.4 103.0 62.5 772.5 5 0.096 X
5.0SMDJ33A 5.0SMDJ33CA 5PFM 5BFM 33.0 36.7 40.6 1 53.3 93.9 68.9 704.3 5 0.097 X
5.0SMDJ36A 5.0SMDJ36CA 5PFP 5BFP 36.0 40.0 44.2 1 58.1 86.1 75.1 645.8 5 0.098 X
5.0SMDJ40A 5.0SMDJ40CA 5PFR 5BFR 40.0 44.4 49.1 1 64.5 77.6 83.3 582.0 5 0.099 X
5.0SMDJ43A 5.0SMDJ43CA 5PFT 5BFT 43.0 47.8 52.8 1 69.4 72.1 89.7 540.8 5 0.1 X
5.0SMDJ45A 5.0SMDJ45CA 5PFV 5BFV 45.0 50.0 55.3 1 72.7 68.8 93.9 516.0 5 0.101 X
5.0SMDJ48A 5.0SMDJ48CA 5PFX 5BFX 48.0 53.3 58.9 1 77.4 64.7 100.0 485.3 5 0.101 X
5.0SMDJ51A 5.0SMDJ51CA 5PFZ 5BFZ 51.0 56.7 62.7 1 82.4 60.7 106.5 455.3 5 0.101 X
5.0SMDJ54A 5.0SMDJ54CA 5PGE 5BGE 54.0 60.0 66.3 1 87.1 57.5 112.5 431.3 5 0.102 X
5.0SMDJ58A 5.0SMDJ58CA 5PGG 5BGG 58.0 64.4 71.2 1 93.6 53.5 120.9 401.3 5 0.103 X
5.0SMDJ60A 5.0SMDJ60CA 5PGK 5BGK 60.0 66.7 73.7 1 96.8 51.7 125.1 387.8 5 0.103 X
5.0SMDJ64A 5.0SMDJ64CA 5PGM 5BGM 64.0 71.1 78.6 1 103.0 48.6 133.1 364.5 5 0.104 X
5.0SMDJ70A 5.0SMDJ70CA 5PGP 5BGB 70.0 77.8 86.0 1 113.0 44.3 146.0 332.3 5 0.105 X
5.0SMDJ75A 5.0SMDJ75CA 5PGR 5BGR 75.0 83.3 92.1 1 121.0 41.4 156.3 310.5 5 0.106 X
5.0SMDJ78A 5.0SMDJ78CA 5PGT 5BGT 78.0 86.7 95.8 1 126.0 39.7 162.8 297.8 5 0.106 X
5.0SMDJ85A 5.0SMDJ85CA 5PGV 5BGV 85.0 94.4 104.0 1 137.0 36.5 177.0 273.8 5 0.106 X
5.0SMDJ90A 5.0SMDJ90CA 5PGX 5BGX 90.0 100.0 111.0 1 146.0 34.3 188.6 257.3 5 0.107 X
5.0SMDJ100A 5.0SMDJ100CA 5PGZ 5BGZ 100.0 111.0 123.0 1 162.0 30.9 209.3 231.8 5 0.107 X
5.0SMDJ110A 5.0SMDJ110CA 5PHE 5BHE 110.0 122.0 135.0 1 177.0 28.3 228.7 212.3 5 0.107 X
5.0SMDJ120A 5.0SMDJ120CA 5PHG 5BHG 120.0 133.0 147.0 1 193.0 26.0 249.4 195.0 5 0.108 X
5.0SMDJ130A 5.0SMDJ130CA 5PHK 5BHK 130.0 144.0 159.0 1 209.0 24.0 270.0 180.0 5 0.108 X
5.0SMDJ140A 5.0SMDJ140CA 5PHL 5BHL 140.0 156.0 172.0 1 226.1 22.2 292.1 166.5 5 0.108 X
5.0SMDJ150A 5.0SMDJ150CA 5PHM 5BHM 150.0 167.0 185.0 1 243.0 20.6 314.0 154.5 5 0.108 X
5.0SMDJ160A 5.0SMDJ160CA 5PHP 5BHB 160.0 178.0 197.0 1 259.0 19.3 334.6 144.8 5 0.108 X
5.0SMDJ170A 5.0SMDJ170CA 5PHR 5BHR 170.0 189.0 209.0 1 275.0 18.2 355.3 136.5 5 0.108 X
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 04/17/19
TVS Diodes
Surface Mount – 5000W > 5.0SMDJ series
I-V Curve Characteristics
Voltage Transients
Time
Voltage Across TVS
Current Through TVS
Voltage or Current
Figure 1 - TVS Transients Clamping Waveform
Ratings and Characteristic Curves (TA=25°C unless otherwise noted)
Figure 2 - Peak Pulse Power Rating
1
10
100
1000
0.01 0.1110
td-Pulse Width (ms)
P
PPM
-Peak Pulse Power (KW)
0.001
5kW at 10/1000
µs, 25°C
TJ initial = Tamb
Vc VBR VR
IR
IT
Ipp
V
Uni-directional
VF
Vc VBR VR
IR
IT
Ipp
V
Vc
VBR
VR
Ipp
IR
IT
Bi-directional
PPPM Peak Pulse Power Dissipation -- Max power dissipation
VR Stand-off Voltage -- Maximum voltage that can be applied to the TVS without operation
VBR Breakdown Voltage -- Maximum voltage that flows though the TVS at a specified test current (IT)
VC Clamping Voltage -- Peak voltage measured across the TVS at a specified Ippm (peak impulse current)
IR Reverse Leakage Current -- Current measured at VR
VF Forward Voltage Drop for Uni-directional
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 04/17/19
TVS Diodes
Surface Mount – 5000W > 5.0SMDJ series
IPPM- Peak Pulse Current, % IRSM
0
0
50
100
150
1.0 2.0 3.0 4.0
tr=10µsec
Peak Value
IPPM
IPPM
2
TJ=25°C
Pulse Width(td) is defined
as the point where the peak
current decays to 50% of IPPM
10/1000µsec. Waveform
as defined by R.E.A
td
t-Time (ms)
Half Value
IPPM ( )
Cj(pF)
V
BR
-Reverse Breakdown Voltage(V)
1
10
100
1000
10000
100000
10 100 1000
Uni-direconal V=0V
Bi-direconal V=0V
Uni/Bi-direconal V=
VR
Figure 4 - Pulse Waveform
Figure 5 - Typical Junction Capacitance
0
50
100
150
200
250
300
350
400
450
110100
IFSM - Peak Forward Surve Current(A)
Number of Cycles at 60 Hz
Figure 7 - Maximum Non-Repetitive Peak Forward
Surge Current Uni-Directional Only
Ratings and Characteristic Curves (TA=25°C unless otherwise noted) (Continued)
Figure 3 - Peak Pulse Power Derating Curve
0
20
40
60
80
100
0255075100 125 175
Peak Pulse Power (PPP) or Current (IPP)
Derating in Percentage %
150
TJ - Initial Junction Temperature (ºC)
0.01
0.1
1
10
100
0.0010.010.1 110100 1000
Transient Thermal Impedance (
°
C/W)
T -Pulse Duration (s)
P
Figure 6 - Typical Transient Thermal Impedance
0.01
0.1
1
10
100
0.00 1.00 2.00 3.00 4.00 5.00 6.00 7.00 8.00
VF-Peak Forward Voltage (V)
IF-Peak Forward Current(A)
Figure 8 - Peak Forward Voltage Drop vs Peak Forward
Current (Typical Values)
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 04/17/19
TVS Diodes
Surface Mount – 5000W > 5.0SMDJ series
Physical Specifications
Weight 0.007 ounce, 0.21 grams
Case JEDEC DO214AB. Molded component over
glass passivated junction
Polarity Color band denotes positive end (cathode)
except Bidirectional.
Terminal Matte Tin-plated leads, Solderable per
JESD22-B102
Dimensions
Dimensions Inches Millimeters
Min Max Min Max
A 0.114 0.126 2.900 3.200
B 0.260 0.280 6.600 7. 110
C 0.220 0.245 5.590 6.220
D 0.079 0.103 2.060 2.620
E 0.030 0.060 0.760 1.520
F - 0.008 - 0.203
G 0.305 0.320 7.750 8.130
H 0.006 0.012 0.152 0.305
I 0.129 - 3.300 -
J 0.094 - 2.400 -
K - 0.165 - 4.200
L 0.094 - 2.400 -
Soldering Parameters
Temperature (T)
Time (t)
Ts(min)
Ts(max)
TL
TP
ts
Preheat
tL
tp
Ramp-up Critical Zone
TL to TP
Ramp-down
t 25˚C to Peak
25˚C
Reflow Condition Lead–free assembly
Pre Heat
- Temperature Min (Ts(min))150°C
- Temperature Max (Ts(max))200°C
- Time (min to max) (ts)60 – 180 secs
Average ramp up rate (Liquidus Temp (TA) to
peak 3°C/second max
TS(max) to TA - Ramp-up Rate 3°C/second max
Reflow - Temperature (TA) (Liquidus) 217°C
- Time (min to max) (ts)60 – 150 seconds
Peak Temperature (TP)260+0/-5 °C
Time within 5°C of actual peak Temperature
(tp)20 – 40 seconds
Ramp-down Rate 6°C/second max
Time 25°C to peak Temperature (TP)8 minutes Max.
Do not exceed 280°C
I
L
K
J
Environmental Specifications
High Temp. Storage JESD22-A103
HTRB JESD22-A108
Temperature Cycling JESD22-A104
MSL JEDEC-J-STD-020, Level 1
H3TRB JESD22-A101
RSH JESD22-A111
DO-214AB (SMC J-Bend)
Dimensions in inches and (millimeters)
Cathode Band
B
F
G
H
E
C
D
A
(for uni-directional products only)
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 04/17/19
TVS Diodes
Surface Mount – 5000W > 5.0SMDJ series
Part Numbering System
Packaging Options
Part Marking System
VR
VOLTAGE
BI-DIRECTIONAL
5%
VBR
VOLTAGE TOLERANCE
SERIES
5.0SMDJ XXX CA
Tape and Reel Specification
Part number Component
Package Quantity Packaging
Option Packaging Specification
5.0SMDJxxxXX DO-214AB 3000 Tape & Reel - 16mm tape/13”
reel EIA STD RS-481
5.0SMDJxxxXX-T7 DO-214AB 500 Tape & Reel – 16mm tape/7”
reel EIA STD RS-481
0.63
(16.0)
0.315
(8.0)
0.157
(4.0)
0.65
(16.4)
0.80 (20.2)
Arbor Hole Dia.
Optional
7” 7.0 (187)
13” 13.0 (330) Dimensions are in inches
(and millimeters).
Direction of Feed
0.059 DIA
(1.5) Cover tape
Cathode
F
XXX
YMXXX
Marking Code
Trace Code Marking
Y:Year Code
M: Month Code
XXX: Lot Code
Littelfuse Logo
Cathode Band
(for uni-directional products only)
Disclaimer Notice - Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of and test each
product selected for their own applications. Littelfuse products are not designed for, and may not be used in, all applications.
Read complete Disclaimer Notice at www.littelfuse.com/disclaimer-electronics.

Products

TVS DIODE 12V 19.9V DO214AB
Available Quantity12145
Unit Price1.31
TVS DIODE 28V 45.4V DO214AB
Available Quantity14556
Unit Price1.31
TVS DIODE 15V 24.4V DO214AB
Available Quantity7433
Unit Price1.31
TVS DIODE 33V 53.3V DO214AB
Available Quantity6945
Unit Price1.31
TVS DIODE 18V 29.2V DO214AB
Available Quantity3593
Unit Price1.31
TVS DIODE 13V 21.5V DO214AB
Available Quantity3522
Unit Price1.31
TVS DIODE 40V 64.5V DO214AB
Available Quantity2629
Unit Price1.31
TVS DIODE 12V 19.9V DO214AB
Available Quantity10827
Unit Price1.42
TVS DIODE 16V 26V DO214AB
Available Quantity7075
Unit Price1.42
TVS DIODE 17V 27.6V DO214AB
Available Quantity3397
Unit Price1.42
TVS DIODE 17V 27.6V DO214AB
Available Quantity0
Unit Price0
TVS DIODE 14V 23.2V DO214AB
Available Quantity3184
Unit Price1.42
TVS DIODE 60V 96.8V DO214AB
Available Quantity13558
Unit Price1.54
TVS DIODE 54V 87.1V DO214AB
Available Quantity12162
Unit Price1.54
TVS DIODE 110V 177V DO214AB
Available Quantity3368
Unit Price1.54
TVS DIODE 33V 53.3V DO214AB
Available Quantity19387
Unit Price1.68
TVS DIODE 28V 45.4V DO214AB
Available Quantity3640
Unit Price1.68
TVS DIODE 30V 48.4V DO214AB
Available Quantity6946
Unit Price1.68
TVS DIODE 75V 121V DO214AB
Available Quantity3438
Unit Price2.05
TVS DIODE 14V 23.2V DO214AB
Available Quantity15154
Unit Price1.31