GBP | USD

PESD0402-140 Spec Datasheet

Littelfuse Inc.

Download PDF Datasheet

Datasheet

ESD Protector
Overvoltage Protection Device
PRODUCT: PESD0402-140
DOCUMENT: SCD27440
REV LETTER: H
REV DATE: JULY 26, 2016
PAGE NO.: 1 OF 9
© 2016 Littelfuse, Inc. littelfuse.com
Specifications are subject to change without notice.
Revised July 26, 2016
PESD 0402 -140
Series Operating Voltage Designator
14 x 100 = 14VDC
EIA Size
Specification Status: Released
BENEFITS
ESD protection for high frequency applications (HDMI 1.3)
Smaller form factor for board space savings
Helps protect electronic circuits against damage from electrostatic discharge (ESD) events
Assists equipment to pass IEC 61000-4-2, level 4 testing
FEATURES
0.25 pF (typ) Capacitance
Low leakage current
Low clamping voltage
Fast response time (<1ns)
Capable of withstanding numerous ESD strikes
Compatible with standard reflow installation procedures
Thick film technology
Bi-directional protection
APPLICATIONS
HDMI 1.3 interface
LCD, HDTV
Cellular phones
Antennas (cell phones, GPS…)
Portable video devices (PDA, DSC, Bluetooth…)
Printer ports
High speed Ethernet
USB 2.0 and IEEE 1394 interfaces
DVI interface
MATERIALS INFORMATION
RoHS Compliant ELV Compliant Halogen Free* Lead-free
PART NUMBERING
* Halogen Free refers to: Br900ppm, Cl900ppm, Br+Cl1500pp
CAUTION: This device should not be used in Power Bus applications
HF
ESD Protector
Overvoltage Protection Device
PRODUCT: PESD0402-140
DOCUMENT: SCD27440
REV LETTER: H
REV DATE: JULY 26, 2016
PAGE NO.: 2 OF 9
© 2016 Littelfuse, Inc. littelfuse.com
Specifications are subject to change without notice.
Revised July 26, 2016
TYPICAL DEVICE RATINGS AND CHARACTERISTICS
Continuous
Max
Operating
Voltage
Typical
TLP
Trigger
Voltage1
Typical TLP
Clamping
Voltage1
after 30ns
Typical
Capacitance2
@ 1 MHz,
1Vrms
Typical
Leakage
Current
@14VDC
Max
Leakage
Current
@14VDC
Symbol
VDC
VT(TLP)
VC(TLP 30)
Cp
IL(Typ)
IL(MAX)
Unit
V
V
V
pF
μA
μA
Value
14
250
40
0.25
<0.01
10.0
Note 1: TLP test method at 1000V (refer to FIG. 5 on page 5)
Note 2: Typical capacitance @ 0V and 14V bias
GENERAL CHARACTERISTICS
Operating temperature: -55°C to +125°C
Storage temperature: -55°C to +125°C
ESD voltage capability (tested per IEC 61000-4-2)
o Contact discharge mode: 8kV (typ), 15kV (max)
o Air discharge mode: 15kV (typ), 25kV (max) [1 pulse: per customer request]
ESD pulse withstand: Typically 100 pulses (tested per IEC 61000-4-2, level 4, and contact method)
Environmental Specifications
Bias Humidity
Test
Thermal Shock
Bias Heat
Test
Bias Low
Temp Test
Solderability
Solder
Heat
Vibration
Mechanical
Shock
Solvent
Resistance
Test
Conditions
@ 85oC
@ 85% RH
VDC (max)
1000 hours
-55oC to 125oC
30min dwell
1000 cycles
@ 125oC
VDC (max)
1000 hours
@ -55oC
VDC (max)
1000 hours
250 oC +/- 5 oC
3s +/- 1s
260 oC,10s
10 to 50Hz,
60s cycle,
2hrs each in
X-Y-Z axis
1500G,
0.5ms, X-Y-Z
axis 3
times
IPA ultrasonic
300s
Pass/Fail
Criteria
IL10µA
IL10µA
IL10µA
IL10µA
95% coverage
90%
coverage
No Physical
Damage
IL ≤ 10 μA
No Physical
Damage
IL ≤ 10 μA
No Physical
Damage
IL ≤ 10 μA
ESD Protector
Overvoltage Protection Device
PRODUCT: PESD0402-140
DOCUMENT: SCD27440
REV LETTER: H
REV DATE: JULY 26, 2016
PAGE NO.: 3 OF 9
© 2016 Littelfuse, Inc. littelfuse.com
Specifications are subject to change without notice.
Revised July 26, 2016
FIG 1: CAPACITANCE VS. FREQUENCY (TYPICAL SAMPLE)
(PESD0402 Flat Response of Capacitance over Frequency Range)
FIG 2: EYE DIAGRAM (TYPICAL SAMPLE)
(PESD0402 Eye Diagram Performance at 3.4 GHz meets criteria for HDMI 1.3)
ESD Protector
Overvoltage Protection Device
PRODUCT: PESD0402-140
DOCUMENT: SCD27440
REV LETTER: H
REV DATE: JULY 26, 2016
PAGE NO.: 4 OF 9
© 2016 Littelfuse, Inc. littelfuse.com
Specifications are subject to change without notice.
Revised July 26, 2016
FIG 3: INSERTION LOSS DIAGRAM (TYPICAL SAMPLE)
(PESD0402 Minimal Insertion Loss at 3.4 GHz)
FIG 4: ESD PROTECTION FOR HDMI
(PESD0402 Reference Layout and Test Results available)
-0.25dB at 3.4GHz
ESD Protector
Overvoltage Protection Device
PRODUCT: PESD0402-140
DOCUMENT: SCD27440
REV LETTER: H
REV DATE: JULY 26, 2016
PAGE NO.: 5 OF 9
© 2016 Littelfuse, Inc. littelfuse.com
Specifications are subject to change without notice.
Revised July 26, 2016
FIG 5: TYPICAL TRANSMISSION LINE PULSE RESPONSE GRAPH
Typical TLP Clamping Voltage
0
50
100
150
200
250
300
010 20 30 40 50 60 70 80 90 100
Time (ns)
Voltage ( V )
ESD Protector
Overvoltage Protection Device
PRODUCT: PESD0402-140
DOCUMENT: SCD27440
REV LETTER: H
REV DATE: JULY 26, 2016
PAGE NO.: 6 OF 9
© 2016 Littelfuse, Inc. littelfuse.com
Specifications are subject to change without notice.
Revised July 26, 2016
DIMENSIONS
Drawing Not To Scale
RECOMMENDED LAND PATTERN:
Solder thickness 0.15 to 0.2mm
Length A
Height B
Terminal Width C
Width D
Min
Max
Min
Max
Min
Max
Min
Max
mm
0.90
1.10
0.23
0.43
0.10
0.30
0.40
0.60
in*
(0.035)
(0.043)
(0.009)
(0.017)
(0.004)
(0.012)
(0.016)
(0.024)
* Round off approximation
W
X
Y
Z
Min
Max
Min
Max
Min
Max
Min
Max
mm
0.60
0.70
0.30
0.40
0.80
0.90
2.10
2.20
in*
(0.024)
(0.028)
(0.012)
(0.016)
(0.031)
(0.035)
(0.083)
(0.087)
* Round off approximation
C
D
B
A
X
W
Y
Z
ESD Protector
Overvoltage Protection Device
PRODUCT: PESD0402-140
DOCUMENT: SCD27440
REV LETTER: H
REV DATE: JULY 26, 2016
PAGE NO.: 7 OF 9
© 2016 Littelfuse, Inc. littelfuse.com
Specifications are subject to change without notice.
Revised July 26, 2016
SOLDER REFLOW RECOMMENDATIONS:
A
Temperature
ramp up 1
From ambient to
Preheating temperature
30s to 60s
B
Preheating
140°C - 160°C
60s to 120s
C
Temperature
ramp up 2
From Preheating to Main
heating temperature
20s to 40s
Main
heating
at 200°C
60s ~ 70s
D
at 220°C
50s ~ 60s
at 240°C
30s ~ 40s
at 260°C
5s ~ 10s
E
Cooling
From main heating
temperature to 100°C
4°C/s (max)
ESD Protector
Overvoltage Protection Device
PRODUCT: PESD0402-140
DOCUMENT: SCD27440
REV LETTER: H
REV DATE: JULY 26, 2016
PAGE NO.: 8 OF 9
© 2016 Littelfuse, Inc. littelfuse.com
Specifications are subject to change without notice.
Revised July 26, 2016
PACKAGING
Packaging
Tape & Reel
Standard Box
PESD0402-140
10,000
50,000
EIA referenced Reel Dimensions for PESD Devices
Reel Dimensions (mm):
Carrier Dimensions (mm):
Note 1: Carrier thickness
Product Orientation always face up (meaning the substrate is at the bottom), but parts do not have polarity
mark.
Leader & Trailer: The leader is 180mm in length & consists of empty cavities with sealed cover tape.
The trailer is 350mm in length & consists of empty cavities with sealed cover tape.
A
B
C
D
E
F
G
0402 Devices
178.0 ±2.0
2.0 ±0.5
13.0±0.5
21.0±0.8
62.0±1.5
9.0±0.5
13.0±1.0
A
B
C
D
E
F
L
W
T1
0402
Devices
8.00±0.30
3.50±0.05
1.75±0.10
2.00±0.05
4.00±0.10
1.50±0.10
1.13±0.03
0.63±0.03
0.48±0.03
ESD Protector
Overvoltage Protection Device
PRODUCT: PESD0402-140
DOCUMENT: SCD27440
REV LETTER: H
REV DATE: JULY 26, 2016
PAGE NO.: 9 OF 9
© 2016 Littelfuse, Inc. littelfuse.com
Specifications are subject to change without notice.
Revised July 26, 2016
POST REFLOW, CLEANING CONDITIONS
A 5% saponifier combined with water during wash.
For the ultrasonic process water temperature should be at 50°C and board should be submerged for a
minimum of one minute in the solutions, then rinse and dry.
For in-line washing, the temperature of the water sprayed should be at 110°C, rinse and drying is done in-
line.
Warning: Application Limitations for PESD0402-140. This part is not intended to be used
on power lines or for power bus applications. Users should independently evaluate the
suitability of and test each product selected for their own applications
Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of and test each product selected for their
own applications. Littelfuse products are not designed for, and shall not be used for, any purpose (including, without limitation, military, aerospace, medical, lifesaving,
life-sustaining or nuclear facility applications, devices intended for surgical implant into the body, or any other application in which the failure or lack of desired
operation of the product may result in personal injury, death, or property damage) other than those expressly set forth in applicable Littelfuse product documentation.
Warranties granted by Littelfuse shall be deemed void for products used for any purpose not expressly set forth in applicable Littelfuse documentation. Littelfuse shall
not be liable for any claims or damages arising out of products used in applications not expressly intended by Littelfuse as set forth in applicable Littelfuse
documentation. The sale and use of Littelfuse products is subject to Littelfuse Terms and Conditions of Sale, unless otherwise agreed by Littelfuse.

Products

TVS DIODE 14V 40V 0402
Available Quantity250683
Unit Price0.3