GBP | USD

LTC4367 Datasheet

Linear Technology/Analog Devices

View All Related Products | Download PDF Datasheet

Datasheet

LTC4367
1
4367fb
For more information www.linear.com/LTC4367
TYPICAL APPLICATION
FEATURES DESCRIPTION
100V Overvoltage,
Undervoltage and Reverse
Supply Protection Controller
24V Automotive Application with +100V, –40V Protection
APPLICATIONS
n Wide Operating Voltage Range: 2.5V to 60V
n Overvoltage Protection to 100V
n Reverse Supply Protection to –40V
n LTC4367: Blocks 50Hz and 60Hz AC Power
n LTC4367: 32ms Recovery from Fault
n LTC4367-1: Fast 500µs Recovery from Fault
n No Input Capacitor or TVS Required for Most
Applications
n Adjustable Undervoltage and Overvoltage Thresholds
n Controls Back-to-Back N-Channel MOSFETs
n Low Operating Current: 70µA
n Low Shutdown Current: 5µA
n 8-Pin MSOP and 3mm × 3mm DFN Packages
n Portable Instrumentation
n Industrial Automation
n Automotive Surge (Load Dump) Protection
n Network Equipment
L, LT , LT C , LT M , Linear Technology and the Linear logo are registered trademarks and
ThinSOT is a trademark of Analog Devices, Inc. All other trademarks are the property of their
respective owners.
Load Protected from Reverse and Overvoltage at VIN
The LT C
®
4367 protects applications where power sup-
ply input voltages may be too high, too low or even
negative. It does this by controlling the gate voltages of
a pair of external N-channel MOSFETs to ensure that the
output stays within a safe operating range.The LTC4367
withstands voltages between –40V and 100V and has an
operating range of 2.5V to 60V, while consuming only
70µA in normal operation.
Two comparator inputs allow configuration of the over-
voltage (OV) and undervoltage (UV) set points using an
external resistive divider. A shutdown pin provides external
control for enabling and disabling the MOSFETs as well
as placing the device in a low current shutdown state. A
fault output indicates that the GATE pin is pulling low when
the part is in shutdown or the input voltage is outside the
UV and OV set points.
The LTC4367 has a 32ms turn-on delay that debounces
live connections and blocks 50Hz to 60Hz AC power. For
fast recovery after faults, the LTC4367-1 has a reduced
turn-on delay of 500µs.
VALID WINDOW
V
IN
V
IN
V
OUT
V
OUT
OV = 36V
UV = 7V
200ms/DIV
GND
4367 TA01b
VIN
UV
OV
SHDN
OV = 36V
UV = 7V
4367 TA01a
VOUT
FAULT
GATE
VIN
24V
V
OUT
2A
Si7942
GND
LTC4367
1500k
121k
29.4k
464k
LTC4367
2
4367fb
For more information www.linear.com/LTC4367
ABSOLUTE MAXIMUM RATINGS
Supply Voltage
VIN ........................................................ 40V to 100V
Input Voltages (Note 3)
UV, SHDN .............................................. 0.3V to 80V
OV ............................................................ 0.3V to 5V
VOUT....................................................... –0.3V to 80V
Output Voltages
FAU LT ..................................................... 0.3V to 80V
GATE (Note 4) ......................................... 40V to 75V
TOP VIEW
DD PACKAGE
8-LEAD (3mm × 3mm) PLASTIC DFN
5
6
7
8
9
4
3
2
1GATE
VOUT
FAULT
SHDN
VIN
UV
OV
GND
EXPOSED PAD (PIN 9) PCB GROUND CONNECTION OPTIONAL
TJMAX = 150°C, θJA = 43°C/W, θJC = 5.5°C/W
1
2
3
4
VIN
UV
OV
GND
8
7
6
5
GATE
VOUT
FAULT
SHDN
TOP VIEW
MS8 PACKAGE
8-LEAD PLASTIC MSOP
TJMAX = 150°C, θJA = 160°C/W
Input Currents
SHDN, UV .........................................................1mA
OV ......................................................................1mA
Operating Ambient Temperature Range
LTC4367C ................................................ 0°C to 70°C
LTC4367I .............................................40°C to 85°C
LTC4367H .......................................... 40°C to 125°C
Storage Temperature Range .................. 65°C to 150°C
Lead Temperature (Soldering, 10sec)
for MSOP Only ..................................................300°C
(Note 1, Note 2)
PIN CONFIGURATION
LTC4367
3
4367fb
For more information www.linear.com/LTC4367
LEAD FREE FINISH TAPE AND REEL PART MARKING* PACKAGE DESCRIPTION TEMPERATURE RANGE
LTC4367CDD#PBF LTC4367CDD#TRPBF LGTF 8-Lead (3mm × 3mm) Plastic DFN 0°C to 70°C
LTC4367CDD-1#PBF LTC4367CDD-1#TRPBF LGVW 8-Lead (3mm × 3mm) Plastic DFN 0°C to 70°C
LTC4367IDD#PBF LTC4367IDD#TRPBF LGTF 8-Lead (3mm × 3mm) Plastic DFN –40°C to 85°C
LTC4367IDD-1#PBF LTC4367IDD-1#TRPBF LGVW 8-Lead (3mm × 3mm) Plastic DFN –40°C to 85°C
LTC4367HDD#PBF LTC4367HDD#TRPBF LGTF 8-Lead (3mm × 3mm) Plastic DFN –40°C to 125°C
LTC4367HDD-1#PBF LTC4367HDD-1#TRPBF LGVW 8-Lead (3mm × 3mm) Plastic DFN –40°C to 125°C
LTC4367CMS8#PBF LTC4367CMS8#TRPBF LTGTD 8-Lead Plastic MSOP 0°C to 70°C
LTC4367CMS8-1#PBF LTC4367CMS8-1#TRPBF LTGVX 8-Lead Plastic MSOP 0°C to 70°C
LTC4367IMS8#PBF LTC4367IMS8#TRPBF LTGTD 8-Lead Plastic MSOP –40°C to 85°C
LTC4367IMS8-1#PBF LTC4367IMS8-1#TRPBF LTGVX 8-Lead Plastic MSOP –40°C to 85°C
LTC4367HMS8#PBF LTC4367HMS8#TRPBF LTGTD 8-Lead Plastic MSOP –40°C to 125°C
LTC4367HMS8-1#PBF LTC4367HMS8-1#TRPBF LTGVX 8-Lead Plastic MSOP –40°C to 125°C
Consult LTC Marketing for parts specified with wider operating temperature ranges. *The temperature grade is identified by a label on the shipping container.
For more information on lead free part marking, go to: http://www.linear.com/leadfree/
For more information on tape and reel specifications, go to: http://www.linear.com/tapeandreel/. Some packages are available in 500 unit reels through
designated sales channels with #TRMPBF suffix.
ELECTRICAL CHARACTERISTICS
SYMBOL PARAMETER CONDITIONS MIN TYP MAX UNITS
VIN, VOUT
VIN Input Voltage: Operating Range
Protection Range
l
l
2.5
–40
60
100
V
V
VIN(UVLO) Input Supply Undervoltage Lockout VIN Rising l1.8 2.2 2.4 V
IVIN Input Supply Current: On
Off
SHDN = 2.5V
SHDN = 0V, VIN = VOUT
l
l
30
5
90
20
µA
µA
IVIN(R) Reverse Input Supply Current VIN = –40V, VOUT = 0V l–1.5 –2.5 mA
IVOUT VOUT Input Current: On
Off
Reverse
SHDN = 2.5V, VIN = VOUT
SHDN = 0V, VIN = VOUT
VIN = –40V, VOUT = 0V
l
l
l
40
3
20
110
15
50
µA
µA
µA
GATE
ΔVGATE Gate Drive (GATE – VOUT) VIN = VOUT = 5.0V, IGATE = 0µA, –1µA
VIN = VOUT = 12V to 60V, IGATE = 0µA, –1µA
l
l
7.2
10
8.7
11
10.8
13.1
V
V
IGATE(UP) Gate Pull Up Current GATE = 15V, VIN = VOUT = 12V l–20 –35 –60 µA
IGATE(SLOW)Gate Slow Pull Down Current GATE = 20V, VIN = VOUT = 12V l50 90 160 µA
IGATE(FAST) Gate Fast Pull Down Current GATE = 20V, VIN = VOUT = 12V l30 60 90 mA
tGATE(SLOW)Slow Turn Off Delay CGATE = 2.2nF, SHDN Falling, VIN = VOUT = 12V l150 250 575 µs
tGATE(FAST) Gate Fast Turn Off Delay CGATE = 2.2nF, UV or OV Fault l2 6 µs
The l denotes the specifications which apply over the full operating
temperature range, otherwise specifications are at TA = 25°C. VIN = 2.5V to 60V, unless otherwise noted. (Note 2)
ORDER INFORMATION
http://www.linear.com/product/LTC4367#orderinfo
LTC4367
4
4367fb
For more information www.linear.com/LTC4367
SYMBOL PARAMETER CONDITIONS MIN TYP MAX UNITS
tD(ON) GATE Turn-On Delay Time VIN = 12V, Power Good to ΔVGATE > 0V, CGATE = 2.2nF
LTC4367
LTC4367-1
l
l
22
0.2
32
0.5
45
1.2
ms
ms
UV, OV
VUV UV Input Threshold Voltage UV Falling l492.5 500 507.5 mV
VOV OV Input Threshold Voltage OV Rising l492.5 500 507.5 mV
VUVHYST UV Input Hysteresis VIN = VOUT = 12V l20 25 32 mV
VOVHYST OV Input Hysteresis VIN = VOUT = 12V l20 25 32 mV
ILEAK UV, OV Leakage Current V = 0.5V, VIN = 60V l±10 nA
tFAULT UV, OV Fault Propagation Delay Overdrive = 50mV
VIN = VOUT = 12V
l1 2 µs
SHDN
VSHDN SHDN Input Threshold SHDN Falling l0.4 0.75 1.2 V
ISHDN SHDN Input Current SHDN = 10V, VIN = 60V l±15 nA
tSTART Delay Coming Out of Shutdown Mode SHDN Rising to FAULT Released, VIN = VOUT = 12V
LTC4367
LTC4367-1
l
400
125
800
250
1400
500
µs
µs
tSHDN(F) SHDN to FAULT Asserted VIN = VOUT = 12V l1.5 3 µs
tLOWPWR Delay from Turn Off to Low Power
Operation
VIN = VOUT = 12V
LTC4367
LTC4367-1
l
l
20
0.125
32
0.3
48
0.6
ms
ms
FAUL
T
VOL FAULT Output Voltage Low IFAULT = 500µA, VIN = 12V l0.15 0.4 V
IFAULT FAULT Leakage Current FAULT = 5V, VIN = 60V l±200 nA
Note 1. Stresses beyond those listed under Absolute Maximum Ratings
may cause permanent damage to the device. Exposure to any Absolute
Maximum Rating condition for extended periods may affect device
reliability and lifetime.
Note 2. All currents into pins are positive; all voltages are referenced to
GND unless otherwise noted.
Note 3. These pins have a diode to GND. They may go below –0.3V if the
current magnitude is limited to less than 1mA.
Note 4. The GATE pin is referenced to VOUT and does not exceed 73V for
the entire operating range.
ELECTRICAL CHARACTERISTICS
The l denotes the specifications which apply over the full operating
temperature range, otherwise specifications are at TA = 25°C. VIN = 2.5V to 60V, unless otherwise noted. (Note 2)
LTC4367
5
4367fb
For more information www.linear.com/LTC4367
TYPICAL PERFORMANCE CHARACTERISTICS
VOUT Operating Current vs
Temperature
VOUT Shutdown Current vs
Temperature VOUT Current vs Reverse VIN
VIN Operating Current vs
Temperature
VIN Shutdown Current vs
Voltage
VIN Supply Current vs Voltage
(–40V to 100V)
GATE Drive vs GATE Current
GATE Drive vs
VIN Supply Voltage GATE Drive vs Temperature
V
IN
= 12V
V
IN
= 2.5V
V
IN
= 60V
SHDN
= 2.5V
V
IN
= V
OUT
TEMPERATURE (°C)
–50
–25
0
25
50
75
100
125
0
10
20
30
40
50
I
VIN
(µA)
4367 G01
V
IN
(V)
0
10
20
30
40
50
60
0
2
4
6
8
I
VIN
(µA)
4367 G02
TA = 125°C
TA = 70°C
TA = 25°C
TA = –45°C
SHDN = 0V
VIN = VOUT
UV = SHDN = 0V
VOUT = 0V
V
IN
(V)
–50
–25
0
25
50
75
100
–2000
–1500
–1000
–500
0
500
I
VIN
(µA)
4367 G03
TA = 125°C
TA = 25°C
TA = –45°C
V
OUT
= 12V
V
OUT
= 2.5V
V
OUT
= 60V
SHDN = 2.5V
VIN = VOUT
TEMPERATURE (°C)
–50
–25
0
25
50
75
100
125
0
10
20
30
40
50
I
VOUT
(µA)
4367 G04
V
OUT
= 12V
V
OUT
= 2.5V
V
OUT
= 60V
TEMPERATURE (°C)
–50
–25
0
25
50
75
100
125
0
1
2
3
4
5
6
I
VOUT
(µA)
4367 G05
SHDN = 0V
VIN = VOUT
25°C
125°C
–45°C
V
OUT
= 0V
V
IN
(V)
0
–10
–20
–30
–40
0
5
10
15
20
I
VOUT
(µA)
4367 G06
V
IN
= V
OUT
V
OUT
= 0V
TA = 25°C
IGATE = –1µA
V
IN
(V)
0
10
20
30
40
50
60
0
4
8
12
16
∆V
GATE
(V)
4367 G07
V
IN
= V
OUT
= 12V
V
IN
= V
OUT
= 2.5V
V
IN
= V
OUT
= 60V
I
GATE
= 1µA
TEMPERATURE (°C)
–50
–25
0
25
50
75
100
125
0
3
6
9
12
15
∆V
GATE
(V)
4367 G08
V
IN
= V
OUT
= 12V
IGATE(UP) (µA)
0
–10
–20
–30
–40
–50
–60
0
2
4
6
8
10
12
∆VGATE (V)
4367 G09
TA = 125°C
TA = 25°C
TA = –45°C
LTC4367
6
4367fb
For more information www.linear.com/LTC4367
UV/OV Propagation Delay vs
Overdrive
LTC4367 GATE Turn-On Delay
Time vs Temperature
LTC4367 GATE Turn-On Delay
Time vs VIN
OV Threshold vs Temperature
UV/OV/SHDN Leakage vs
Temperature
UV Threshold vs Temperature
TYPICAL PERFORMANCE CHARACTERISTICS
V
IN
= V
OUT
= 12V
TEMPERATURE (°C)
–50
–25
0
25
50
75
100
125
492
496
500
504
508
V
UV
(mV)
4367 G10
V
IN
= V
OUT
= 12V
TEMPERATURE (°C)
–50
–25
0
25
50
75
100
125
492
496
500
504
508
V
OV
(mV)
4367 G11
VIN = VOUT = 60V
TEMPERATURE (°C)
–50
–25
0
25
50
75
100
125
–2
0
2
4
6
8
I
LEAK
(nA)
4367 G12
SHDN = 60V
UV/OV = 0.5V
VIN = VOUT = 12V
TA = 25°C
OVERDRIVE (mV)
1
10
100
1k
0
10
20
30
40
50
tFAULT (µs)
4367 G13
Temperature
Recovery Delay Time vs
V
IN
= 12V, 60V
V
IN
= 2.5V
TEMPERATURE (°C)
–50
–25
0
25
50
75
100
125
0
10
20
30
40
50
4367 G14
tD(ON) (ms)
TA = 125°C
TA = 25°C
TA = –45°C
V
IN
(V)
0
10
20
30
40
50
60
0
10
20
30
40
50
4367 G15
tD(ON) (ms)
V
OUT
V
IN
GATE
DUAL Si7942
1k, 10µF LOAD ON VOUT
5ms/DIV
20V/DIV
1V/DIV
4367 G16
GND
GND
GATE
V
OUT
SHDN
400µs/DIV
3V/DIV
GND
5V/DIV
4367 G17
VIN = 12V
DUAL Si7942 MOSFET
100µF, 12Ω LOAD
SHDN
GATE
V
OUT
DUAL Si7942 MOSFET
100µF, 12Ω LOAD
VIN = 12V
400µs/DIV
5V/DIV
GND
3V/DIV
4367 G18
LTC4367 AC Blocking Turn-On Timing Turn-Off Timing
LTC4367
7
4367fb
For more information www.linear.com/LTC4367
PIN FUNCTIONS
Exposed Pad: The exposed pad may be left open or con-
nected to device ground.
FAUL
T: Fault Indication Output. This high voltage open drain
output is pulled low if UV is below its monitor threshold,
if OV is above its monitor threshold, if SHDN is low, or if
VIN has not risen above VIN(UVLO).
GATE: Gate Drive Output for External N-channel MOSFETs.
An internal charge pump provides 35µA of pull-up current
and up to 13.1V of enhancement to the gate of an external
N-channel MOSFET. When turned off, GATE is pulled just
below the lower of VIN or VOUT. When VIN goes negative,
GATE is automatically connected to VIN.
GND: Device Ground.
OV: Overvoltage Comparator Input. Connect this pin to an
external resistive divider to set the desired VIN overvoltage
fault threshold. This input connects to an accurate, fast
(1µs) comparator with a 0.5V rising threshold and 25mV
of hysteresis. When OV rises above its threshold, a 60mA
current sink pulls down on the GATE output. When OV falls
back below 0.475V, and after a 32ms GATE turn-on delay
waiting period (500µs for LTC4367-1), the GATE charge
pump is enabled. The low leakage current of the OV input
allows the use of large valued resistors for the external
resistive divider. Connect to GND if unused. If the voltage
at the OV pin can rise above 5V, place a low leakage Zener
clamp on the OV pin.
SHDN: Shutdown Control Input. SHDN high enables the
GATE charge pump which in turn enhances the gate of an
external N-channel MOSFET. A low on SHDN generates a
pull down on the GATE output with a 90µA current sink
and places the LTC4367 in low current mode (5µA). If
unused, connect to VIN with a 510k resistor. If VIN goes
above 80V, the SHDN pin voltage must be kept below 80V
(see Applications Information).
UV: Undervoltage Comparator Input. Connect this pin to an
external resistive divider to set the desired VIN undervolt-
age fault threshold. This input connects to an accurate,
fast (1µs) comparator with a 0.5V falling threshold and
25mV of hysteresis. When UV falls below its threshold, a
60mA current sink pulls down on the GATE output. When
UV rises back above 0.525V, and after a 32ms GATE turn-
on delay waiting period (500µs for LTC4367-1), the GATE
charge pump is enabled. The low leakage current of the
UV input allows the use of large valued resistors for the
external resistive divider. If unused and VIN is less than
80V, connect to VIN with a 510k resistor.
VIN: Power Supply Input. Maximum protection range:
–40V to 100V. Operating range: 2.5V to 60V.
VOUT: Output Voltage Sense Input. This pin senses the volt-
age at the output side of the external N-channel MOSFET.
The GATE charge pump voltage is referenced to VOUT. It
is used as the charge pump input when VOUT is greater
than approximately 5V.
LTC4367
8
4367fb
For more information www.linear.com/LTC4367
BLOCK DIAGRAM
VIN
–40V TO 100V
5V INTERNAL
SUPPLY
5V INTERNAL
SUPPLY
LDO
2.2V
UVLO
0.5V
0.5V
GND
25mV
HYSTERESIS
4367 BD
IGATE
35µA
REVERSE
PROTECTION
CLOSES SWITCH
WHEN VIN IS NEGATIVE
ENABLE
GATE PULLDOWN
FAULT
OFF
TURN
OFF
60mA 9A
SHDN SHDN
GATE
CHARGE
PUMP
f = 400kHz
VOUT
UV
OV
+
DELAY TIMERS
LOGIC
+
+
FAULT
GATE
LTC4367
9
4367fb
For more information www.linear.com/LTC4367
OPERATION
Many of today’s electronic systems get their power from
external sources such as AC or wall adaptors, batteries
and custom power supplies. Figure1 shows a supply ar-
rangement using a DC barrel connector. Power is supplied
by an AC adaptor or, if the plug is withdrawn, by a remov-
able battery. Note that the polarity of the AC adaptor and
barrel connector varies by manufacturer. Trouble arises
when any of the following occurs:
The battery is installed backwards
An AC adaptor of opposite polarity is attached
An AC adaptor of excessive voltage is attached
The battery is discharged below a safe level
This can lead to supply voltages that are too high, too
low, or even negative. If these power sources are applied
directly to the electronic systems, the systems could be
subject to damage. The LTC4367 is an input voltage fault
protection N-channel MOSFET controller. The part isolates
an input supply from its load to protect the load from
Figure1. Polarity Protection for DC Barrel Connectors
unexpected supply voltage conditions, while providing a
low loss path for qualified power.
In the past, to protect electronic systems from improperly
connected power supplies, system designers often added
discrete diodes, transistors and high voltage comparators.
The high voltage comparators enable system power only
if the input supply falls within a desired voltage window.
A Schottky diode or P-channel MOSFET typically added
in series with the supply protects against reverse supply
connections.
The LTC4367 provides accurate overvoltage and undervolt-
age comparators to ensure that power is applied to the
system only if the input supply meets the user selectable
voltage window. Reverse supply protection circuits au-
tomatically isolate the load from negative input voltages.
During normal operation, a high voltage charge pump
enhances the gate of external N-channel power MOSFETs.
Power consumption is 5µA during shutdown and 70µA
while operating. The LTC4367 integrates all these func-
tions in 8-lead MSOP and 3mm × 3mm DFN packages.
VIN
UV
OV
SHDN
2.5V TO 60V
OPERATING RANGE
4367 F01
VOUT
FAULT
GATE
GND
LTC4367
R3
–40V TO 100V PROTECTION RANGE
AC
ADAPTOR
INPUT
OV, UV PROTECTION
THRESHOLDS SET TO
SATISFY LOAD CIRCUIT
R2
R1
R4
M1 M2
LOAD
CIRCUIT
+
BATTERY
LTC4367
10
4367fb
For more information www.linear.com/LTC4367
VOUT (V)
0
0
∆VGATE (V)
2
4
6
10
8
14
12
15
4367 F03
105
TA = 25°C
IGATE = –1µA
VIN = 60V
VIN = 12V
VIN = 5V
VIN = 2.5V
VIN = 3.3V
APPLICATIONS INFORMATION
The LTC4367 is an N-channel MOSFET controller that
protects a load from faulty supply connections. A basic
application circuit using the LTC4367 is shown in Figure2
The circuit provides a low loss connection from VIN to
VOUT as long as the voltage at VIN is between 3.5V and
18V. Voltages at VIN outside of the 3.5V to 18V range are
prevented from getting to the load and can be as high as
100V and as low as –40V. The circuit of Figure2 protects
against negative voltages at VIN as shown. No other external
components are needed.
During normal operation, the LTC4367 provides up to
13.1V of gate enhancement to the external back-to-back
N-channel MOSFETs. This turns on the MOSFETs, thus
connecting the load at VOUT to the supply at VIN.
GATE Drive
The LTC4367 turns on the external N-channel MOSFETs by
driving the GATE pin above VOUT. The voltage difference
between the GATE and VOUT pins (gate drive) is a function
of VIN and VOUT.
Figure3 highlights the dependence of the gate drive on VIN
and VOUT. When system power is first turned on (SHDN
low to high, VOUT = 0V), gate drive is at a maximum for all
values of VIN. This helps prevent start-up problems into
heavy loads by ensuring that there is enough gate drive
to support the load.
As VOUT ramps up from 0V, the absolute value of the GATE
voltage remains fixed until VOUT is greater than the lower
of (VIN 1V) or 5V. Once VOUT crosses this threshold,
gate drive begins to increase up to a maximum of 13.1V
(for VIN 12V). The curves of Figure3 were taken with
a GATE load of –1µA. If there were no load on GATE, the
gate drive for each VIN would be slightly higher.
Note that when VIN is at the lower end of the operating
range, the external N-channel MOSFET must be selected
with a corresponding lower threshold voltage.
Figure2. LTC4367 Protects Load from –40V
to 100V VIN Faults
Figure3. Gate Drive (GATE – VOUT) vs VOUT
VIN
UV
OV
SHDN
OV = 18V
UV = 3.5V
4367 F02
VOUT
FAULT
GATE
VIN
12V NOMINAL
VOUT
3.5V TO 18V
Si7942
100V DUAL
GND
LTC4367
R4
453k
COUT
100µF
R3
1370k
R2
243k
R1
59k
+
M1 M2
LTC4367
11
4367fb
For more information www.linear.com/LTC4367
Overvoltage and Undervoltage Protection
The LTC4367 provides two accurate comparators to moni-
tor for overvoltage (OV) and undervoltage (UV) conditions
at VIN. If the input supply rises above the user adjustable
OV threshold, the gate of the external MOSFET is quickly
turned off, thus disconnecting the load from the input.
Similarly, if the input supply falls below the user adjust-
able UV threshold, the gate of the external MOSFET also
is quickly turned off. Figure4 shows a UV/OV application
for an input supply of 12V.
The external resistive divider allows the user to select
an input supply range that is compatible with the load at
VOUT. Furthermore, the UV and OV inputs have very low
leakage currents (typically < 1nA at 100°C), allowing for
large values in the external resistive divider. In the applica-
tion of Figure4, the load is connected to the supply only if
VIN lies between 3.5V and 18V. In the event that VIN goes
above 18V or below 3.5V, the gate of the external N-channel
MOSFET is immediately discharged with a 60mA current
sink, thus isolating the load from the supply.
APPLICATIONS INFORMATION
VIN
12V
UV = 3.5V
OV = 18V
4367 F04
DISCHARGE GATE
WITH 60mA SINK
LTC4367
OV
COMPARATOR
UV
COMPARATOR
R3
1820k
UV
0.5V
0.5V
OV
R2
243k
R1
59k
+
25mV
+
25mV
Figure4. UV, OV Comparators Monitor 12V Supply
Table 1 lists some external MOSFETs compatible with
different VIN supply voltages.
Table 1. Dual MOSFETs for Various Supply Ranges
VIN MOSFET VTH(MAX) VGS(MAX) VDS(MAX) RDS(ON)
(Ω)
2.5V SiA920 0.7V 5V 8V 0.027
3.3V SiA910 1.0V 8V 12V 0.028
3.3V Si6926 1.0V 8V 20V 0.030
5V SiA906 1.4V 12V 20V 0.046
5V Si9926 1.5V 12V 20V 0.018
>12V SiZ340 2.4V 20V 30V 0.010
>12V Si4288 2.5V 20V 40V 0.020
>12V Si7220 3V 20V 60V 0.060
>12V Si4946 3V 20V 60V 0.040
>12V FDS3890 4V 20V 80V 0.044
>12V Si7942 4V 20V 100V 0.049
>12V FDS3992 4V 20V 100V 0.054
>12V Si7956 4V 20V 150V 0.105
LTC4367
12
4367fb
For more information www.linear.com/LTC4367
Figure5 shows the timing associated with the UV pin.
Once a UV fault propagates through the UV comparator
(tFAULT), the FAULT output is asserted low and a 60mA
current sink discharges the GATE pin. As VOUT falls, the
GATE pin tracks VOUT.
APPLICATIONS INFORMATION
Figure6 shows the timing associated with the OV pin.
Once an OV fault propagates through the OV comparator
(tFAULT), the FAULT output is asserted low and a 60mA
current sink discharges the GATE pin. As VOUT falls, the
GATE pin tracks VOUT.
Procedure for Selecting UV/OV External Resistor Values
The following 3-step procedure helps select the resistor
values for the resistive divider of Figure4. This procedure
minimizes UV and OV offset errors caused by leakage
currents at the respective pins.
1. Choose maximum tolerable offset error at the UV pin,
VOS(UV). Divide by the worst case leakage current at
the UV pin, ILEAK (10nA). Set the sum of R1 + R2 equal
to VOS(UV) divided by 10nA. Note that due to the
presence of R3, the actual offset at UV will be slightly
lower:
R1+R2
V
OS(UV)
ILEAK
2. Select the desired VIN UV trip threshold, UVTH. Find
the value of R3:
R3 =
V
OS(UV)
ILEAK
UV
TH
– 0.5V
0.5V
3. Select the desired VIN OV trip threshold, OVTH. Find
the values of R1 and R2:
R
1=
V
OS(UV)
ILEAK
+R3
OVTH
• 0.5V
R
2=
V
OS(UV)
I
LEAK
– R
1
The example of Figure4 uses standard 1% resistor values.
The following parameters were selected:
VOS(UV) = 3mV
ILEAK = 10nA
UVTH = 3.5V
OVTH = 18V
4367 F05
FAULT
GATE
tFAULT
tGATE(FAST)
VUV VUV + VUVHYST
tD(ON)
EXTERNAL N-CHANNEL MOSFETS
TURN OFF
UV
4367 F06
tFAULT
tGATE(FAST)
VOV VOV – VOVHYST
tD(ON)
EXTERNAL N-CHANNEL MOSFET
TURNS OFF
OV
FAULT
GATE
Figure5. UV Timing (OV < (VOV – VOVHYST), SHDN > 1.2V)
Figure6. OV Timing (UV > (VUV + VUVHYST), SHDN > 1.2V)
When both the UV and OV faults are removed, the ex-
ternal MOSFET is not immediately turned on. The input
supply must remain within the user selected power good
window for at least 32ms (tD(ON)) before the load is again
connected to the supply. This GATE turn-on delay period
filters noise (including line noise) at the input supply and
prevents chattering of power at the load. For applications
that require faster turn-on after a fault, the LTC4367-1
provides a 500µs GATE turn-on delay.
LTC4367
13
4367fb
For more information www.linear.com/LTC4367
APPLICATIONS INFORMATION
The resistor values can then be solved:
1. R1+R2 =
3mV
10nA
=300k
2. R3 =3mV
10nA
3.5V – 0.5V
( )
0.5V
=1.8M
The closest 1% value: R3 = 1.82M:
3. R1 =
300k
+
1.82M
2 18V
=58.9k
The closest 1% value: R1 = 59k:
R2 = 300k – 59k = 241k
The closest 1% value: R2 = 243k
Therefore: OV = 17.93V, UV = 3.51V.
Reverse VIN Protection
The LTC4367’s rugged and hot-swappable VIN input helps
protect the more sensitive circuits at the output load. If
the input supply is plugged in backwards, or a negative
supply is inadvertently connected, the LTC4367 prevents
this negative voltage from passing to the output load.
The LTC4367 employs a novel, high speed reverse supply
voltage monitor. When the negative VIN voltage is detected,
an internal switch connects the gates of the external back-
to-back N-channel MOSFETs to the negative input supply.
As shown in Figure7, external back-to-back N-channel
MOSFETs are required for reverse supply protection. When
VIN goes negative, the reverse VIN comparator closes the
internal switch, which in turn connects the gates of the
external MOSFETs to the negative VIN voltage. The body
diode (D1) of M1 turns on, but the body diode (D2) of
M2 remains in reverse blocking mode. This means that
the common source connection of M1 and M2 remains
about a diode drop higher than VIN. Since the gate voltage
of M2 is shorted to VIN, M2 will be turned off and no cur-
rent can flow from VIN to the load at VOUT. Note that the
voltage rating of M2 must withstand the reverse voltage
excursion at VIN.
Figure8 illustrates the waveforms that result when VIN
is hot plugged to –20V. VIN, GATE and VOUT start out at
ground just before the connection is made. Due to the
parasitic inductance of the VIN and GATE connections, the
voltage at the VIN and GATE pins ring significantly below
–20V. Therefore, a 40V N-channel MOSFET was selected
to survive the overshoot.
The speed of the LTC4367 reverse protection circuits is
evident by how closely the GATE pin follows VIN during
the negative transients. The two waveforms are almost
indistinguishable on the scale shown.
The trace at VOUT, on the other hand, does not respond
to the negative voltage at VIN, demonstrating the desired
reverse supply protection. The waveforms of Figure8 were
captured using a 40V dual N-channel MOSFET, a 10µF
ceramic output capacitor and no load current on VOUT.
Figure7. Reverse VIN Protection Circuits Figure8. Hot Swapping VIN to –20V
V
OUT
V
IN
GATE
–20V
400ns/DIV
5V/DIV
4367 F08
GND
VIN
4367 F07
VOUT
GATE
V
IN = –40V
REVERSE VIN
COMPARATOR
CLOSES SWITCH
WHEN VIN IS NEGATIVE
GND
LTC4367
M1
D1 D2
M2
+
+
TO LOAD
COUT
LTC4367
14
4367fb
For more information www.linear.com/LTC4367
GATE Turn-On Delay Timer
The LTC4367 has a GATE turn-on delay timer that filters
noise at VIN and helps prevent chatter at VOUT. After either
an OV or UV fault has occurred, the input supply must
return to the desired operating voltage window for at least
32ms (tD(ON)) in order to turn the external MOSFET back
on as illustrated in Figure5 and Figure6. For applications
that require faster turn-on after a fault, the LTC4367-1
provides a 500µs GATE turn-on delay.
Going out of and then back into fault in less than tD(ON)
will keep the MOSFET off continuously. Similarly, coming
out of shutdown (SHDN low to high) triggers an 800µs
start-up delay timer (see Figure11).
The GATE turn-on delay timer is also active while the part
is powering up. The timer starts once VIN rises above
VIN(UVLO) and VIN lies within the user selectable UV/OV
power good window. See Figure9.
Shutdown
The SHDN input turns off the external MOSFETs in a
controlled manner. When SHDN is asserted low, a 90µA
current sink slowly begins to turn off the external MOSFETs.
Once the voltage at the GATE pin falls below the voltage
at the VOUT pin, the current sink is throttled back and a
feedback loop takes over. This loop forces the GATE voltage
to track VOUT, thus keeping the external MOSFETs off as
VOUT decays. Note that when VOUT < 2.2V, the GATE pin
is pulled to within 400mV of ground.
Weak gate turn off reduces load current slew rates and
mitigates voltage spikes due to parasitic inductances. To
further decrease GATE pin slew rate, place a capacitor
across the gate and source terminals of the external MOS-
FETs. The waveforms of Figure10 were captured using
the Si7942 dual N-channel MOSFETs, and a 2A load with
100µF output capacitor.
APPLICATIONS INFORMATION
4367 F09
GATE MOSFET OFF MOSFET ON
VIN VIN(UVLO)
tD(ON)
Figure9. GATE Turn-On Delay Timing During
Power-On (OV = GND, UV = SHDN = VIN)
Figure10. Shutdown: GATE Tracks VOUT as VOUT Decays
GATE
VOUT
tGATE(SLOW)
GATE = VOUT
tSTART
tSHDN(F)
VGATE
SHDN
4367 F11
FAULT
Figure11. Shutdown Timing
FAULT Status
The FAULT high voltage open drain output is driven low if
SHDN is asserted low, if VIN is outside the desired UV/OV
voltage window, or if VIN has not risen above VIN(UVLO).
Figure5, Figure6 and Figure11 show the FAULT output
timing.
SHDN
GATE
V
OUT
100µF, 6Ω LOAD ON VOUT
DUAL Si7942 MOSFET
V
IN
= 12V
400µs/DIV
5V/DIV
4367 F10
GND
Select Between Two Input Supplies
With the part in shutdown, the VIN and VOUT pins can be
driven by separate power supplies. The LTC4367 then
automatically drives the GATE pin just below the lower of
LTC4367
15
4367fb
For more information www.linear.com/LTC4367
the two supplies, thus turning off the external back-to-back
MOSFETs. The application of Figure12 uses two LTC4367s
to select between two power supplies. Care should be taken
to ensure that only one of the two LTC4367s is enabled
at any given time.
APPLICATIONS INFORMATION
Figure12. Selecting One of Two Supplies
VIN
V2
SHDN
4367 F12
VOUT
GATE
LTC4367
VIN
V1
SEL
0
1
OUT
V1
V2
OUT
M2
M1
M2
M1
SEL
SHDN
VOUT
GATE
LTC4367
Limiting Inrush Current During Turn-On
The LTC4367 turns on the external N-channel MOSFET
with a 35µA current source. The maximum slew rate at
the GATE pin can be reduced by adding a capacitor on
the GATE pin:
Slew Rate =
35µA
C
GATE
Since the MOSFET acts like a source follower, the slew
rate at VOUT equals the slew rate at GATE.
Therefore, inrush current is given by:
IINRUSH =
C
OUT
CGATE
• 35µA
For example, a 1A inrush current to a 330µF output
capacitance requires a GATE capacitance of:
CGATE =
35µA C
OUT
IINRUSH
CGATE =
35µA 330µF
1A
=11.6nF
The 12nF CGATE capacitor in the application circuit of
Figure14 limits the inrush current to just under 1A. RGATE
makes sure that CGATE does not affect the fast GATE turn
off characteristics during UV/OV faults, or during reverse
VIN connection. R5A and R5B help prevent high frequency
oscillations with the external N-channel MOSFET and
related board parasitics.
Figure13. Single MOSFET Application Protects Against 100V Figure14. Limiting Inrush Current with CGATE
Single MOSFET Application
When reverse VIN protection is not needed, a single external
N-channel MOSFET may be used. The application circuit of
Figure13 connects the load to VIN when VIN is less than
30V, and uses the minimal set of external components.
VIN
UV
OV
SHDN
OV = 30V
4367 F13
VOUT
FAULT
GATE
VIN
24V
SiR870
100V VOUT
GND
LTC4367
R2
1870k
R1
40.2k
COUT
100µF
+
R4
499k
4367 F14
VIN
VIN VOUT
R5B
10Ω
R5A
10Ω
COUT
330µF
VOUT
GATE
LTC4367
RGATE
5.1k
C
GATE
12nF
+
M2M1
LTC4367
16
4367fb
For more information www.linear.com/LTC4367
APPLICATIONS INFORMATION
Transients During OV Fault
The circuit of Figure15 is used to display transients dur-
ing an overvoltage condition. The nominal input supply
is 48V and it has an overvoltage threshold of 60V. The
parasitic inductance is that of a 1 foot wire (roughly 300nH).
Figure16 shows the waveforms during an overvoltage
condition at VIN. These transients depend on the parasitic
inductance and resistance of the wire along with the ca-
pacitance at the VIN node. D1 is an optional power clamp
(TVS, TransZorb) recommended for applications where
VIN can ring above 100V. No clamp was used to capture
the waveforms of Figure16. In order to maintain reverse
supply protection, D1 must be a bidirectional clamp rated
for at least 225W peak pulse power dissipation.
400ns/DIV
V
IN
20V/DIV
V
OUT
20V/DIV
GATE
I
IN
2A/DIV
4367 F16
60V
60V
0A
Figure15. OV Fault with Large VIN Inductance
Figure16. Transients During OV Fault When No
TransZorb (TVS) Is Used
VIN
UV
OV
SHDN
OV = 60V
4367 F15
VOUT
FAULT
GATE
M1 M2
VIN
48V
Si7942
100V DUAL
12 INCH WIRE
LENGTH VOUT
GND
LTC4367
R2
2430k
R1
20.5k
R4
523k
COUT
100µF
+
CIN
1000µF
D1
OPTIONAL
+
22Ω
LTC4367
17
4367fb
For more information www.linear.com/LTC4367
REGULATOR APPLICATIONS
Hysteretic Regulator
Built-in hysteresis and the availability of both inverting
and noninverting control inputs (OV and UV) facilitate the
design of hysteretic regulators. Figure17 shows how the
LTC4367-1 can protect a load from OV transients, while
regulating the output voltage at a user-defined level. When
the output voltage reaches its OV limit, the LTC4367-1
turns off the external MOSFETs. The load current then
discharges the output capacitance until OV falls below the
hysteresis voltage. The external MOSFETs are turned back
on after a 500µs delay. Figure18 shows the waveforms for
the circuit of Figure17. The voltage spikes on VIN result
from the parasitic inductance of the VIN connector. See
Transient During 0V Fault section for more details.
Solar Charger
Figure19 shows a series regulator for a solar charger.
The LTC4367-1 connects the solar charger to the battery
when the battery voltage falls below 13.9V (after a 500µs
delay). Conversely, when the battery reaches 14.6V, the
LTC4367-1 immediately (2µs) opens the charging path.
Regulation of the battery voltage is achieved by connect-
ing a resistive divider from the battery to the accurate OV
comparator input (with 5% hysteresis). The fast rising
response of the OV comparator prevents the battery voltage
from rising above the user-selected threshold.
APPLICATIONS INFORMATION
Figure17. Hysteretic Regulation of VOUT During OV Transients Figure18. VOUT Regulates at 16V When VIN
Rises Above Desired Level
GND
V
IN
V
OUT
1ms/DIV
5V/DIV
4367 F18
VIN
4367 F19
VOUT GATEUVSHDN
1/2 OF Si4214 1/2 OF Si4214
GND
LTC4367-1
OV
M1
D1
D4
B130
D2
M2
+
TO LOAD
CBATT
100µF
CBYP
100nF
15W
SOLAR
PANEL
R2
3.24M
R1
115k
14.6V OFF
13.9V ON
COV
220pF
12V, 8Ah
GELCELL
Figure19. Series Hysteretic Solar Charger with Reverse-Battery and Solar Panel Protection
VIN
UV
OV
SHDN
4367 F17
VOUT
FAULT
GATE
VIN
Si4946
DUAL
OPTIONAL
SNUBBER
V
OUT
GND
LTC4367-1
R4
510k
CLOAD
47µF
COV
220pF
+RLOAD
100Ω
R2
1820k
R1
59k
1µF
R7
LTC4367
18
4367fb
For more information www.linear.com/LTC4367
APPLICATIONS INFORMATION
Note that during initial start-up, the LTC4367-1 will not
turn on the external MOSFETs until a battery is first con-
nected to the VIN pin. To begin operation, VIN must initially
rise above the 2.2V UVLO lockout voltage. Connecting the
battery ensures that the LTC4367-1 comes out of UVLO.
12V Application with 150V Transient Protection
Figure20 shows a 12V application that withstands input
supply transients up to 150V. When the input voltage ex-
ceeds 17.9V, the OV resistive divider turns off the external
MOSFETs. As VIN rises to 150V, the gate of transistor M1
remains in the Off condition, thus preventing conduction
from VIN to VOUT. Note that M1 must have an operating
range above 150V.
Resistor R6 and diode D3 clamp the LTC4367 supply volt-
age to 50V. To prevent R6 from interfering with reverse
operation, the recommended value is 1k or less. Note that
the power handling capability of R6 must be considered in
order to avoid overheating during transients. D3 is shown
as a bidirectional clamp in order to achieve reverse-polarity
protection at VIN. M2 is also required in order to protect
VOUT from negative voltages at VIN and should have an
operating range beyond the breakdown of D3. If reverse
protection is not desired remove M2 and connect the
source of M1 directly to VOUT.
MOSFET Selection
To protect against a negative voltage at VIN, the external
N-channel MOSFETs must be configured in a back-to-
back arrangement. Dual N-channel packages are thus the
best choice. The MOSFET is selected based on its power
handling capability, drain and gate breakdown voltages,
and threshold voltage.
The drain to source breakdown voltage must be higher
than the maximum voltage expected between VIN and VOUT.
Note that if an application generates high energy transients
during normal operation or during hot swap, the external
MOSFET must be able to withstand this transient voltage.
Due to the high impedance nature of the charge pump
that drives the GATE pin, the total leakage on the GATE pin
must be kept low. The gate drive curves of Figure 3 were
measured with a 1µA load on the GATE pin. Therefore,
the leakage on the GATE pin must be no greater than 1µA
in order to match the curves of Figure3. Higher leakage
currents will result in lower gate drive. The dual N-channel
MOSFETs shown in Table 1 all have a maximum gate leakage
current of 100nA. Additionally, Table 1 lists representative
MOSFETs that would work at different values of VIN.
Layout Considerations
The trace length between the VIN pin and the drain of the
external MOSFET should be minimized, as well as the trace
length between the GATE pin of the LTC4367 and the gates
of the external MOSFETs.
Place the bypass capacitors at VOUT as close as possible
to the external MOSFET. Use high frequency ceramic
capacitors in addition to bulk capacitors to mitigate hot
swap ringing. Place the high frequency capacitors closest
to the MOSFET. Note that bulk capacitors mitigate ringing
by virtue of their ESR. Ceramic capacitors have low ESR
and can thus ring near their resonant frequency.
Figure20. 12V Application Protected from 150V Transients
VIN
UV
OV
SHDN
D3: SMAJ43CA BI-DIRECTIONAL
OV = 17.9V
4367 F20
VOUT
FAULT
GATE
VIN
12V
M1
FDD2572
M2
FDS5680 V
OUT
GND
LTC4367
R4
510k
D3
R2
2050k
R1
59k
R6
1k
LTC4367
19
4367fb
For more information www.linear.com/LTC4367
PACKAGE DESCRIPTION
Please refer to http://www.linear.com/product/LTC4367#packaging for the most recent package drawings.
MSOP (MS8) 0213 REV G
0.53 ±0.152
(.021 ±.006)
SEATING
PLANE
NOTE:
1. DIMENSIONS IN MILLIMETER/(INCH)
2. DRAWING NOT TO SCALE
3. DIMENSION DOES NOT INCLUDE MOLD FLASH, PROTRUSIONS OR GATE BURRS.
MOLD FLASH, PROTRUSIONS OR GATE BURRS SHALL NOT EXCEED 0.152mm (.006") PER SIDE
4. DIMENSION DOES NOT INCLUDE INTERLEAD FLASH OR PROTRUSIONS.
INTERLEAD FLASH OR PROTRUSIONS SHALL NOT EXCEED 0.152mm (.006") PER SIDE
5. LEAD COPLANARITY (BOTTOM OF LEADS AFTER FORMING) SHALL BE 0.102mm (.004") MAX
0.18
(.007)
0.254
(.010)
1.10
(.043)
MAX
0.22 – 0.38
(.009 – .015)
TYP
0.1016 ±0.0508
(.004 ±.002)
0.86
(.034)
REF
0.65
(.0256)
BSC
0° – 6° TYP
DETAIL “A”
DETAIL “A”
GAUGE PLANE
1 2 34
4.90 ±0.152
(.193 ±.006)
8765
3.00 ±0.102
(.118 ±.004)
(NOTE 3)
3.00 ±0.102
(.118 ±.004)
(NOTE 4)
0.52
(.0205)
REF
5.10
(.201)
MIN
3.20 – 3.45
(.126 – .136)
0.889 ±0.127
(.035 ±.005)
RECOMMENDED SOLDER PAD LAYOUT
0.42 ± 0.038
(.0165 ±.0015)
TYP
0.65
(.0256)
BSC
MS8 Package
8-Lead Plastic MSOP
(Reference LTC DWG # 05-08-1660 Rev G)
LTC4367
20
4367fb
For more information www.linear.com/LTC4367
PACKAGE DESCRIPTION
Please refer to http://www.linear.com/product/LTC4367#packaging for the most recent package drawings.
3.00 ±0.10
(4 SIDES)
NOTE:
1. DRAWING TO BE MADE A JEDEC PACKAGE OUTLINE M0-229 VARIATION OF (WEED-1)
2. DRAWING NOT TO SCALE
3. ALL DIMENSIONS ARE IN MILLIMETERS
4. DIMENSIONS OF EXPOSED PAD ON BOTTOM OF PACKAGE DO NOT INCLUDE
MOLD FLASH. MOLD FLASH, IF PRESENT, SHALL NOT EXCEED 0.15mm ON ANY SIDE
5. EXPOSED PAD SHALL BE SOLDER PLATED
6. SHADED AREA IS ONLY A REFERENCE FOR PIN 1 LOCATION
ON TOP AND BOTTOM OF PACKAGE
0.40 ±0.10
BOTTOM VIEW—EXPOSED PAD
1.65 ±0.10
(2 SIDES)
0.75 ±0.05
R = 0.125
TYP
2.38 ±0.10
14
85
PIN 1
TOP MARK
(NOTE 6)
0.200 REF
0.00 – 0.05
(DD8) DFN 0509 REV C
0.25 ±0.05
2.38 ±0.05
RECOMMENDED SOLDER PAD PITCH AND DIMENSIONS
APPLY SOLDER MASK TO AREAS THAT ARE NOT SOLDERED
1.65 ±0.05
(2 SIDES)2.10 ±0.05
0.50
BSC
0.70 ±0.05
3.5
±0.05
PACKAGE
OUTLINE
0.25 ±0.05
0.50 BSC
DD Package
8-Lead Plastic DFN (3mm × 3mm)
(Reference LTC DWG # 05-08-1698 Rev C)
LTC4367
21
4367fb
For more information www.linear.com/LTC4367
REVISION HISTORY
REV DATE DESCRIPTION PAGE NUMBER
A 03/16 Updated Typical Application and Figures 1, 2, 13, 15
Updated SHDN, UV input current rating
Changed ISHDN test condition to 10V from 0.75V
Updated graphs G09 and G12
Updated SHDN and UV Pin Functions
1, 9, 10, 15, 16
2
4
5, 6
7
B 10/17 Increased tGATE(SLOW) max limit to 575µs
Increased tGATE(FAST) max limit to 6µs
Increased tSTART max limit to 1400µs
3
3
4
Information furnished by Linear Technology Corporation is believed to be accurate and reliable.
However, no responsibility is assumed for its use. Linear Technology Corporation makes no representa-
tion that the interconnection of its circuits as described herein will not infringe on existing patent rights.
LTC4367
22
4367fb
For more information www.linear.com/LTC4367
RELATED PARTS
TYPICAL APPLICATION
LTC4367 Protects Step Down Regulator from –30V to 30V VIN Faults
PART NUMBER DESCRIPTION COMMENTS
LTC4365 Overvoltage, Undervoltage and Reverse Supply
Protection Controller
Wide Operating Range: 2.5V to 34V, Protection Range: –40V to 60V,
No TVS Required for Most Applications
LTC4368 LTC4367 + Bidirectional Circuit Breaker ±50mV or 50mV/–3mV Circuit Breaker Thresholds;
MSOP-10, DFN-10 Packages
LTC4380 8µA Quiescent Current Surge Stopper 4V to 72V Operation; –60V Input Protection; Pin-Selectable Clamp
LT4363 Surge Stopper Overvoltage/Overcurrent Protection
Regulator
Wide Operating Range: 4V to 80V, Reverse Protection to –60V, Adjustable
Output Clamp Voltage
LTC4364 Surge Stopper with Ideal Diode 4V to 80V Operation, –40V Reverse Input, –20V Reverse Output
LTC4366 Floating Surge Stopper 9V to >500V Operation, 8-Pin TSOT and 3mm × 2mm DFN Packages
LTC4361 Overvoltage/Overcurrent Protection Controllers 5.8V Overvoltage Threshold, 85V Absolute Maximum
LTC2909 Triple/Dual Inputs UV/OV Negative Monitor Pin Selectable Input Polarity Allows Negative and OV Monitoring
LTC2912/LTC2913 Single/Dual UV/OV Voltage Monitor Adjustable UV and OV Trip Values, ±1.5% Threshold Accuracy
LTC2914 Quad UV/OV Monitor For Positive and Negative Supplies
LTC2955 Pushbutton On/Off Controller Automatic Turn-On, 1.5V to 36V Input, ±36V PB Input
LT4256 Positive 48V Hot Swap Controller with
Open-Circuit Detect
Foldback Current Limiting, Open-Circuit and Overcurrent Fault Output,
Up to 80V Supply
LTC4260 Positive High Voltage Hot Swap Controller with
ADC and I2C
Wide Operating Range 8.5V to 80V
LTC4352 Ideal MOSFET ORing Diode External N-Channel MOSFETs Replace ORing Diodes, 0V to 18V
LTC4354 Negative Voltage Diode-OR Controller Controls Two N-Channel MOSFETs, 1.2µs Turn-Off, –80V Operation
LTC4355 Positive Voltage Diode-OR Controller Controls Two N-Channel MOSFETs, 0.4µs Turn-Off, 80V Operation
LT1913 Step-Down Switching Regulator 3.6V to 25V Input, 3.5A Maximum Current, 200kHz to 2.4MHz
VIN
UV
OV
SHDN
OV = 18V
UV = 3.5V 4367 TA02
VOUT
FAULT
GATE
Si4214 30V
DUAL N-CHANNEL
VOUT PROTECTED
FROM –30V TO 30V
VIN
12V NOMINAL
VOUT
GND
LTC4367
510k
10µF
1820k
243k
59k
SW
FB
VC
PG
RT
VIN BD
OUTPUT
5V
3.5A
0.47µF
47µF
100k
15k
63.4k
4.7µH
536k
GND
LT1913
RUN/SS BOOST
SYNC
680pF
LINEAR TECHNOLOGY CORPORATION 2015
LT 1017 REV B • PRINTED IN USA
www.linear.com/LTC4367

Products

SUPPLY PROTECTION CONTROLLER
Available Quantity2449
Unit Price3.75
SUPPLY PROTECTION CONTROLLER
Available Quantity8362
Unit Price4.3
SUPPLY PROTECTION CONTROLLER
Available Quantity4374
Unit Price4.3
SUPPLY PROTECTION CONTROLLER
Available Quantity2419
Unit Price4.3
SUPPLY PROTECTION CONTROLLER
Available Quantity1681
Unit Price4.3
SUPPLY PROTECTION CONTROLLER
Available Quantity2391
Unit Price3.4
SUPPLY PROTECTION CONTROLLER
Available Quantity364
Unit Price3.4
SUPPLY PROTECTION CONTROLLER
Available Quantity2307
Unit Price3.87
SUPPLY PROTECTION CONTROLLER
Available Quantity53
Unit Price3.4
EVAL BOARD FOR LTC4367
Available Quantity7
Unit Price36.48
SUPPLY PROTECTION CONTROLLER
Available Quantity6
Unit Price3.87
SUPPLY PROTECTION CONTROLLER
Available Quantity0
Unit Price3.75
EVAL BOARD FOR LTC4367-1
Available Quantity3
Unit Price36.48
SUPPLY PROTECTION CONTROLLER
Available Quantity0
Unit Price1.76893
SUPPLY PROTECTION CONTROLLER
Available Quantity0
Unit Price1.76893
SUPPLY PROTECTION CONTROLLER
Available Quantity0
Unit Price1.76893
SUPPLY PROTECTION CONTROLLER
Available Quantity0
Unit Price1.88211
SUPPLY PROTECTION CONTROLLER
Available Quantity0
Unit Price1.94377
SUPPLY PROTECTION CONTROLLER
Available Quantity0
Unit Price1.94377
SUPPLY PROTECTION CONTROLLER
Available Quantity0
Unit Price2.22145