GBP | USD

KC2520B-C1 Series Datasheet

Kyocera International Inc. Electronic Components

View All Related Products | Download PDF Datasheet

Datasheet

CMOS/ 1.8V to 3.3V/ 2.5×2.0mm
RoHS Compliant
Features
Miniature ceramic package
2.5 (L) ×2.0 (W) ×0.7 (H) mm (Typ.)
Highly reliable with seam welding
CMOS output
Supply voltage 1.8/ 2.5/ 3.3V
Wide operating voltage range 1.6
to
3.63V
Low current consumption
High output frequency 125MHz
Table 1
Freq. Tol.
Operating
Temperature
Range (°C)
Note
Code × 106
0± 50
10 to +70
Standard specifications
S± 30 Please contact
us for available
frequencies.
U± 25
F±100 40 to +85
G± 50
6± 50
40 to +105
How to Order
KC2520B
25.0000 C 1
E 00
③ ④ ⑤ ⑥
Series
Output Frequency
Output Type (CMOS)
Supply Voltage (1.8V, 2.5V, 3.3V Compatible)
Frequency Tolerance (See Table 1)
⑥
Symmetry/ INH Function (45/ 55%)
⑦
Individual Specification
(STD Specification is “00”)
 
Packaging (Tape & Reel 2000 pcs./ reel)
Specifications
Item Symbol Conditions Specifications Units
Min. Max.
Output Frequency Range fo 1.5 125 MHz
Frequency Tolerance f_tol
Initial tolerance, Operating tem-
perature range, Rated power
supply voltage change, Aging
(1 year @25°C), Shock and vibration
Temp.: 40 to +85°C100 +100
×106
Temp.: 10 to +70°C/
40 to +85°C/ 40 to +105°C50 +50
Temp.: 10 to +70°C30 +30
Storage Temperature Range T_stg 55 +125 °C
Operating Temperature Range
T_use
Standard Specifications 10 +70
°C
Extend (Option) 40 +85
40 +105
Max. Supply Voltage 1.5fo80MHz 0.6 +6.0 V
80<fo125MHz 0.3 +4.0
Supply Voltage VCC +1.6 +3.63 V
Current Consumption
(Maximum Loaded/ 1.6VCC2.0V)
ICC
1.5fo24MHz — 2.5
mA
24<fo40MHz — 3.5
40<fo60MHz — 5.0
60<fo80MHz — 6.0
80<fo125MHz — 11.0
Current Consumption
(Maximum Loaded/ 2.0<VCC2.8V)
1.5fo24MHz — 3.0
24<fo40MHz — 4.5
40<fo60MHz — 5.5
60<fo80MHz — 6.5
80<fo125MHz — 14.0
Current Consumption
(Maximum Loaded/ 2.8<VCC3.63V)
1.5fo24MHz — 3.5
24<fo40MHz — 5.0
40<fo60MHz — 6.0
60<fo80MHz — 8.0
80<fo125MHz — 17.0
Stand-by Current I_std 10 μA
Symmetry SYM @50%VCC 45 55 %
Rise/ Fall Time
(10% VCC to 90% VCC Maximum Loaded)
Tr/ Tf
1.6VCC2.0V/ 1.5<fo80MHz — 6.5
ns
2.0<VCC2.8V/ 1.5<fo80MHz — 5.0
2.8<VCC3.63V/ 1.5<fo80MHz — 4.5
1.6VCC3.63V/ 80<fo125MHz — 4.0
Low Level Output Voltage VOL IOL=4mA — 10%VCC V
High Level Output Voltage VOH IOH=−4mA 90%VCC — V
Output Load L_CMOS CMOS Output 15 pF
Low Level Input Voltage VIL — 30%VCC V
High Level Input Voltage VIH 70%VCC — V
Disable Time t_dis — 100 ns
Enable Time t_ena 5 ms
Start-up Time t_str @Minimum operating voltage to be 0 sec. 10 ms
1 Sigma Jitter JSigma Measured with Wavecrest SIA-3000 1.5fo80MHz — 8 ps
80<fo125MHz — 4
Peak to Peak Jitter JPK-PK Measured with Wavecrest SIA-3000 1.5fo80MHz — 80 ps
80<fo125MHz — 40
Note: All electrical characteristics are defined at the maximum load and operating temperature range.
Please contact us for inquiry about operating temperature range, available frequencies and other conditions.
Plating: Ni+Au
Tolerance: ±0.1
Pad Connections
#1 INH
#2 Case GND
#3 Output
#4 VCC
INH Function
Pad1 Pad3 (Output)
Open Active
"H" Level Active
"L" Level
High Z (No-Oscillation)
2.5
2.0
0.6
0.7
0.6 0.6
0.15
0.7 0.9 0.7 0.15
#1#2
#3 #4
Dimensions (Unit: mm)
Note: A capacitor of value 0.01µF between VCC
and GND is recommended.
1.85
0.95
1.45
1.05
Recommended Land Pattern
(Unit: mm)
Clock Oscillators Surface Mount Type
KC2520B-C1 Series
初校 再校 三校 四校 五校 初校
入稿日
19.02.20
提出日
19.03.01
初校 再校 三校 四校 五校 再校
入稿日
19.02.20 19.03.01
提出日
19.03.01 19.03.04

Products

XTAL OSC XO 40.0000MHZ CMOS SMD
Available Quantity14985
Unit Price1
XTAL OSC XO 24.0000MHZ CMOS SMD
Available Quantity7571
Unit Price1
XTAL OSC XO 27.0000MHZ CMOS SMD
Available Quantity6970
Unit Price1
XTAL OSC XO 25.0000MHZ CMOS SMD
Available Quantity5244
Unit Price1
XTAL OSC XO 25.0000MHZ CMOS SMD
Available Quantity7930
Unit Price1.05
XTAL OSC XO 19.2000MHZ CMOS SMD
Available Quantity4652
Unit Price1.05
XTAL OSC XO 33.3333MHZ CMOS SMD
Available Quantity2258
Unit Price1.67
XTAL OSC XO 48.0000MHZ CMOS SMD
Available Quantity16835
Unit Price1
XTAL OSC XO 48.0000MHZ CMOS SMD
Available Quantity9443
Unit Price1.05
XTAL OSC XO 16.0000MHZ CMOS SMD
Available Quantity4295
Unit Price1.05
XTAL OSC XO 16.3840MHZ CMOS SMD
Available Quantity5711
Unit Price1.05
XTAL OSC XO 24.5760MHZ CMOS SMD
Available Quantity3813
Unit Price1.49
XTAL OSC XO 4.0960MHZ CMOS SMD
Available Quantity2146
Unit Price2.01
XTAL OSC XO 27.0000MHZ CMOS SMD
Available Quantity3309
Unit Price2.34
XTAL OSC XO 10.0000MHZ CMOS SMD
Available Quantity3483
Unit Price1.05
XTAL OSC XO 60.0000MHZ CMOS SMD
Available Quantity5311
Unit Price1.26
XTAL OSC XO 12.0000MHZ CMOS SMD
Available Quantity9078
Unit Price1
XTAL OSC XO 12.0000MHZ CMOS SMD
Available Quantity1752
Unit Price1.03
XTAL OSC XO 30.0000MHZ CMOS SMD
Available Quantity1929
Unit Price1.05
XTAL OSC XO 14.3182MHZ CMOS SMD
Available Quantity1876
Unit Price1.05