GBP | USD

XH Series

JST Sales America Inc.

View All Related Products | Download PDF Datasheet

Datasheet

1
5
JST
1
The XH connector was developed based
on the high reliability and versatility of our
NH series connectors. The connector is very
small with a mounting height of 9.8mm.
Specifications –––––––––––––––––––
• Current rating: 3 A AC, DC (AWG #22)
• Voltage rating: 250 V AC, DC
• Temperature range: -25˚C to +85˚C
(including temperature rise in applying
electrical current)
• Contact resistance: Initial value/ 10 mmax.
After environmental tests/ 20 mmax.
• Insulation resistance: 1,000 Mmin.
• Withstanding voltage: 1,000 VAC/minute
• Applicable wire: AWG #30 to #22
• Applicable PC board thickness: 1.6 mm
* Refer to "General Instruction and Notice when using
Terminals and Connectors" at the end of this catalog.
* Contact JST for details.
* Compliant with RoHS.
Standards ––––––––––––––––––––––
0Recognized E60389
1Certified LR20812
2J50014297
XH CONNECTOR
2.5mm pitch/Disconnectable Crimp style connectors
Radial TapeEmboss Tape
2 circuits
3 circuits or more
Top entry type Side entry type
2 circuits
3 circuits or more
Top entry type with a boss
End face of wafer on the mating side
Through-hole type (viewed from soldening side)
Note: 1. Tolerances are non-cumulative:
±
0.05 mm for all centers.
2. The dimensions above should serve as a guideline. Contact JST for details.
Original folded beam contact
Box-shaped shrouded header
Header with a boss
Interchangeability
Conforming to the HA terminal
<Single circuit> <2 circuits or more>
Note: 1. Tolerances are non-cumulative:
±
0.05 mm for all centers.
2. Hole dimensions differ according to the type of PC board and piercing method. If PC boards made of hard material are used, the hole dimensions should
be larger. The dimensions above should serve as a guideline. Contact JST for details.
Side entry type
SMT type (viewed from component side)
PC board layout and Assembly layout
RoHS compliance
Note:
1. XHP-2(10.0)-U is 2 circuits 10.0mm pitch plugged up.
Not UL/CSA/TU
¨V approved.
2. XHP-6(5.0)-U is 6 circuits 5.0mm pitch plugged up.
Not UL/CSA/TU
¨V approved.
<For reference> As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex. XHP-1-oo-
(blank)natural (white)
BKblack Rred Eblue Yyellow Llemon yellow
Mgreen Dorange Nbrown FYvivid yellow
<Plugged up type>
ex. XHP-2(10.0)-U-oo-
(blank)natural (white)
Rred Eblue
2
XH CONNECTOR
Circuit No.1 mark
Circuit No.1 mark
Circuit No.1 mark
Material and Finish
Model No. Applicable Wire Q'ty/
reel
Insulation O.D
(mm)
Phosphor bronze, tin-plated
SXH-001T-P0.6N
SXH-001T-P0.6
SXH-002T-P0.6
Shape
RoHS compliance
Note:
1. Contact JST if you require gold-plated contacts or contacts made of brass.
2. Contact JST also if you require shielded wires, thin wires or other
special wires.
3. SXH-001T-P0.6N is low-insertion force type contact, for easier insertion/
withdrawal, which would be less resistant to the vibration.
Shape A Shape B
Circuits Model No. Dimensions (mm) Q'ty/
bag
Material
PA 6, UL94V-0, natural (white)
XHP-1
XHP-2
XHP-2(10.0)-U
XHP-3
XHP-4
XHP-5
XHP-6
XHP-6(5.0)-U
XHP-7
XHP-8
XHP-9
XHP-10
XHP-11
XHP-12
XHP-13
XHP-14
XHP-15
XHP-16
XHP-20
SXH-001T-P0.6N
SXH-001T-P0.6
Note: *Strip-crimp applicator
SXH-002T-P0.6
Plugged up
<6 circuits 5.0mm pitch>
<2 circuits 10.0mm pitch>
Contact
Housing
3
XH CONNECTOR
Top entry type of glass-filled nylon
Circuits Model No. Dimensions (mm) Qty/
bag
B2B-XH-2
B3B-XH-2
B4B-XH-2
B5B-XH-2
B6B-XH-2
B7B-XH-2
B8B-XH-2
B9B-XH-2
B10B-XH-2
B11B-XH-2
B12B-XH-2
B13B-XH-2
B14B-XH-2
B15B-XH-2
Material and Finish
Post: Brass, copper-undercoated, tin-plated (reflow treatment)
Wafer: Glass-filled PA 66, UL94V-0, natural (ivory)
<2 circuits>
<3 to 8 circuits>
<9 circuits or more>
0.64 0.64
0.64
Top entry type
Top entry type
<2 circuits>
plugged up
<3 circuits or more>
Side entry type
Material and Finish
Dimensions (mm)
AB
Top entry type Side entry type
Q'ty/box
Circuits
Model No.
Top entry type
Side entry type
B2B-XH-A
B2(10.0)B-XH-A-U
B3B-XH-A
B4B-XH-A
B5B-XH-A
B6B-XH-A
B7B-XH-A
B8B-XH-A
B9B-XH-A
B10B-XH-A
B11B-XH-A
B12B-XH-A
B13B-XH-A
B14B-XH-A
B15B-XH-A
B16B-XH-A
B20B-XH-A
2
2
3
4
5
6
7
8
9
10
11
12
13
14
15
16
20
2.5
10.0
5.0
7.5
10.0
12.5
15.0
17.5
20.0
22.5
25.0
27.5
30.0
32.5
35.0
37.5
47.5
7.4
14.9
9.9
12.4
14.9
17.4
19.9
22.4
24.9
27.4
29.9
32.4
34.9
37.4
39.9
42.4
52.4
1,000
1,000
1,000
500
500
500
500
250
250
250
250
250
250
250
250
200
100
1,000
1,000
500
500
500
250
250
250
250
250
200
200
200
100
100
S2B-XH-A-1
S3B-XH-A-1
S4B-XH-A-1
S5B-XH-A-1
S6B-XH-A-1
S7B-XH-A-1
S8B-XH-A-1
S9B-XH-A-1
S10B-XH-A-1
S11B-XH-A-1
S12B-XH-A-1
S13B-XH-A-1
S14B-XH-A-1
S15B-XH-A-1
Post: Brass, copper-undercoated, tin-plated (reflow treatment)
Wafer: PA 66, UL94V-0, natural (white)
S2B-XH-A
S3B-XH-A
S4B-XH-A
S5B-XH-A
S6B-XH-A
S7B-XH-A
S8B-XH-A
S9B-XH-A
S10B-XH-A
S11B-XH-A
S12B-XH-A
S13B-XH-A
S14B-XH-A
S15B-XH-A
S16B-XH-A
RoHS compliance This product displays (LF)(SN) on a label.
Note: B2(10.0)B-XH-A-U is 2 circuits 10.0mm pitch plugged up.
Not UL/CSA/TU
¨V approved.
<For reference> As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex. S3B-XH-A(-1)-oo-
(blank)natural (white)
BKblack Rred Eblue Yyellow Llemon yellow
Mgreen Dorange Nbrown FYvivid yellow
RoHS compliance This product displays (LF)(SN) on a label.
<For reference> As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex. B2B-XH-2-oo-
(blank)natural (ivory)
Cblack Rred Eblue Yyellow Mgreen
Through-hole type shrouded header
The shrouded headers are interchangeable with those of the NR and NRD insulation displacement connectors, and JQ board-to-board connectors.
Through-hole type shrouded header
4
XH CONNECTOR
Circuits Model No. Dimensions (mm) Q'ty/
box
*B1B-XH-AM
B2B-XH-AM
B3B-XH-AM
B4B-XH-AM
B5B-XH-AM
B6B-XH-AM
B7B-XH-AM
B8B-XH-AM
B9B-XH-AM
B10B-XH-AM
B12B-XH-AM
Material and Finish
Post: Brass, copper-undercoated, tin-plated (reflow treatment)
Wafer: PA 66, UL94V-0, natural (white)
RoHS compliance This product displays (LF)(SN) on a label.
Note: *Marked product is not approved by UL/CSA/TU
¨V standards.
<For reference> As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex. B1B-XH-AM-oo-
(blank)natural (white)
BKblack Rred Eblue Yyellow Llemon yellow
Mgreen
Top entry type with a boss
<2 circuits>
<Single circuit>
<3 circuits or more>
Circuits
Model No. Dimensions (mm) Q'ty/
reel
Material and Finish
S3B-XH-SM4-TB
S4B-XH-SM4-TB
S6B-XH-SM4-TB
Post: Copper alloy, copper-undercoated, tin-plated (reflow treatment)
Wafer: PA 6T, UL94V-0, natural (ivory)
Solder tab: Brass, copper-undercoated, tin-plated (reflow treatment)
RoHS compliance This product displays (LF)(SN) on a label.
Note: The products listed above are supplied on embossed-tape.
<For reference> As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex. S3B-XH-SM4-oo-TB-
(blank)natural (ivory)
Mgreen Rred Eblue Llemon yellow
Through-hole type shrouded header
The shrouded headers are interchangeable with those of the NR and NRD insulation displacement connectors, and JQ board-to-board connectors.
SMT type shrouded header
5
XH CONNECTOR
TV4 type 2-TV4 type 2-TV4 type
Circuits Model No. Dimensions (mm)
B3B-XH-TV4
B4B-XH-TV4
B2B-XH-2-TV4
B3B-XH-2-TV4
B4B-XH-2-TV4
B5B-XH-2-TV4
B6B-XH-2-TV4
B7B-XH-2-TV4
B8B-XH-2-TV4
Material and Finish
Post: Brass, copper-undercoated, tin-plated (reflow treatment)
Wafer: TV4 type/ PA 66, UL94V-0, natural (white)
2-TV4 type/ Glass-filled PA 66, UL94V-0, natural (ivory)
Q'ty/
box
RoHS compliance This product displays (LF)(SN) on a label.
<For reference> As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex. B2B-XH-2-TV4-oo-
(blank)natural (TV4 type/white, 2-TV4 type/ivory)
Cblack (glass-filled) BKblack Rred Eblue Yyellow
Mgreen
2 circuits: 5.1
3 to 8 circuits: 3.85 2 circuits: 2.5
3 to 8 circuits: 5
2 and 3 circuits
4 to 8 circuits
Note: Conforms to JIC C 0806 of "Tape packaging of components with
unidirectional leads on continuous tapes".
<3 to 4 circuits> <3 to 8 circuits><2 circuits>
Through-hole type shrouded header on radial-tape
Taping specification Packaging specifications
TERMINALS & CONNECTORS
R
D
H
W
Flat pack (zigzag folded)
24 indexing holes per fold (304.8 mm)
316( ) 45( ) 330( ) mm
1,000 pcs. / box
500 pcs. / box
19.05 mm
Note: Products of different packaging specifications are also available.
Contact JST for details.
Distance between the end of the tape and
the first connector's center line (either end)

Products

CONN SOCKET 22-28AWG CRIMP TIN
Available Quantity252025
Unit Price0.07
CONN SOCKET 26-30AWG CRIMP TIN
Available Quantity202477
Unit Price0.07
CONN HOUSING 2.5MM 2POS
Available Quantity27308
Unit Price0.07
CONN HOUSING 2.5MM 4POS
Available Quantity36649
Unit Price0.07
CONN HOUSING 2.5MM XH 6POS
Available Quantity14918
Unit Price0.1
CONN HEADER VERT 2POS 2.5MM
Available Quantity104879
Unit Price0.11
CONN HEADER R/A 2POS 2.5MM
Available Quantity11104
Unit Price0.12
CONN HEADER VERT 4POS 2.5MM
Available Quantity57736
Unit Price0.15
CONN HEADER VERT 5POS 2.5MM
Available Quantity0
Unit Price0.18
CONN HEADER VERT 6POS 2.5MM
Available Quantity26310
Unit Price0.2
CONN HEADER R/A 4POS 2.5MM
Available Quantity5607
Unit Price0.2
CONN HEADER R/A 5POS 2.5MM
Available Quantity3690
Unit Price0.22
CONN HEADER VERT 7POS 2.5MM
Available Quantity24727
Unit Price0.24
CONN SOCKET 22-26AWG CRIMP TIN
Available Quantity7322
Unit Price0.07
CONN HOUSING 2.5MM 5POS
Available Quantity40068
Unit Price0.09
CONN HOUSING 2.5MM XH 7POS
Available Quantity8407
Unit Price0.1
CONN HEADER VERT 2POS 2.5MM
Available Quantity9727
Unit Price0.12
CONN HEADER VERT 2POS 2.5MM
Available Quantity4354
Unit Price0.12
CONN HOUSING 2.5MM XH 9POS
Available Quantity6993
Unit Price0.13
CONN HEADER R/A 3POS 2.5MM
Available Quantity22516
Unit Price0.16