GBP | USD

PH Series

JST Sales America Inc.

View All Related Products | Download PDF Datasheet

Datasheet

23456
PH CONNECTOR
2.0mm pitch/Disconnectable Crimp style connectors
Emboss Tape
End face of wafer
on the mating side
Circuit No.1
End face of wafer
on the mating side
Circuit No.1
This is a thin, low-profile 2.0mm pitch
connector 8.0mm in height after mounting
and 4.5mm in width. It is designed to meet
the demand for high-density connection of
internal wires to printed circuit boards. It is
compact, highly reliable and low in cost.
• Reliable contact
• Fully shrouded header
• Printed circuit board retention mechanism
• Surface mount model (SMT)
Specifications –––––––––––––––––––
• Current rating: 2A AC, DC (AWG #24)
• Voltage rating: 100V AC, DC
• Temperature range: -25˚C to +85˚C
(including temperature rise in applying
electrical current)
• Contact resistance: Initial value/ 10m max.
After environmental testing/ 20m max.
• Insulation resistance: 1,000M min.
• Withstanding voltage: 800V AC/ minute
• Applicable wire: AWG #32 to #24
• Applicable PC board thickness: 0.8 to 1.6mm
*Compliant with RoHS.
*Refer to "General Instruction and Notice when using
Terminals and Connectors" at the end of this catalog.
* Contact JST for details.
Standards ––––––––––––––––––––––
0Recognized E60389
1Certified LR20812
2R75087
Through-hole type (viewed from soldering side)
Note: 1. Tolerances are non-cumulative:
±
0.05mm for all centers.
2. Hole dimensions differ according to the kind of PC board and piercing method. If PC boards made of hard material are used, the hole dimensions should
be larger. The dimensions above should serve as a guideline. Contact JST for details.
Side entry type
Top entry type
SM4 type
Top entry type
SMT type (viewed from component side)
Note: 1. Tolerances are non-cumulative:
±
0.05mm for all centers.
2. The dimensions above should serve as a guideline. Contact JST for details.
1
SM4 type
Side entry type
Model No. Applicable wire
mm2AWG #
Insulation O.D. (mm)
Q'ty /
reel
Material and Finish
Phosphor bronze, tin-plated (reflow treatment)
SPH-002T-P0.5S
SPH-002T-P0.5L
SPH-004T-P0.5S
Circuit
No.1
Circuits Model No.
PHR-2
PHR-3
PHR-4
PHR-5
PHR-6
PHR-7
PHR-8
PHR-9
PHR-10
PHR-11
PHR-12
PHR-13
PHR-14
PHR-15
PHR-16
Dimensions (mm) Q'ty /
box
Material
PA 66, UL94V-0, natural (white)
Circuits
Model No.
Dimensions (mm)
Material and Finish
Top entry type
Top entry type Side entry type
Side entry type
Q'ty / box
S2B-PH-K-S
S3B-PH-K-S
S4B-PH-K-S
S5B-PH-K-S
S6B-PH-K-S
S7B-PH-K-S
S8B-PH-K-S
S9B-PH-K-S
S10B-PH-K-S
S11B-PH-K-S
S12B-PH-K-S
S13B-PH-K-S
S14B-PH-K-S
S15B-PH-K-S
S16B-PH-K-S
B2B-PH-K-S
B3B-PH-K-S
B4B-PH-K-S
B5B-PH-K-S
B6B-PH-K-S
B7B-PH-K-S
B8B-PH-K-S
B9B-PH-K-S
B10B-PH-K-S
B11B-PH-K-S
B12B-PH-K-S
B13B-PH-K-S
B14B-PH-K-S
B15B-PH-K-S
B16B-PH-K-S
Post: Brass, copper-undercoated, tin-plated (reflow treatment)
Wafer: PA 66, UL94V-0, natural (white)
Circuit No.1
Circuit
No.1
Circuit
No.1
PH CONNECTOR
SPH-002T-P0.5S
SPH-002T-P0.5L
SPH-004T-P0.5S
RoHS compliance
Note:
1. Contact JST for gold-plated products.
2. SPH-002T-P0.5L is low-insertion force type contact, for easier insertion/
withdrawal, which would be less resistant to the vibration. The crimp height
is different from the standard.
3. Contact JST for details.
Contact
Housing
<For reference> As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex. PHR-2-oo-
(blank)…natural (white)
BK…black R…red TR…tomato red BL…blue Y…yellow
L…lemon yellow M…green D…orange N…brown
P…purple PK…pink H…gray LE…light blue
FY…vivid yellow DPK...dark pink
RoHS compliance
Through-hole type shrouded header
RoHS compliance This product displays (LF)(SN) on a label.
<For reference> As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex. B2B-PH-K-oo-
S…natural (white)
K…black R…red TR…tomato red
E…blue Y…yellow L…lemon yellow M…green
O…orange N…brown P…purple PK…pink H…gray
LE…light blue FY…vivid yellow (blank)…ivory
Side entry type
Top entry type
(2 circuits) (3 circuits or more)
Note: *Strip-crimp applicator
2
PH CONNECTOR
S2B-PH-KL
S3B-PH-KL
S4B-PH-KL
S5B-PH-KL
S6B-PH-KL
S7B-PH-KL
S8B-PH-KL
S9B-PH-KL
S10B-PH-KL
S11B-PH-KL
S12B-PH-KL
S13B-PH-KL
S14B-PH-KL
S15B-PH-KL
S16B-PH-KL
B2B-PH-KL
B3B-PH-KL
B4B-PH-KL
B5B-PH-KL
B6B-PH-KL
B7B-PH-KL
B8B-PH-KL
B9B-PH-KL
B10B-PH-KL
B11B-PH-KL
B12B-PH-KL
B13B-PH-KL
B14B-PH-KL
B15B-PH-KL
B16B-PH-KL
Material and Finish
Post: Copper alloy, copper-undercoated, tin-plated (reflow treatment)
Wafer: PA 66, UL94V-0, gray
Circuits
Model No.
Dimensions (mm)
Top entry type
Top entry type Side entry type
Side entry type
Q'ty / box
Top entry type
Side entry type
Circuit No.1
Circuit No.1
Circuit No.1
Circuit
No.1
Side entry type
Circuit
No.1
Top entry type
Top entry type Side entry type
Top entry type Side entry type
Model No. Dimensions (mm)
B2B-PH-SM4-TB
B3B-PH-SM4-TB
B4B-PH-SM4-TB
B5B-PH-SM4-TB
B6B-PH-SM4-TB
B7B-PH-SM4-TB
B8B-PH-SM4-TB
B9B-PH-SM4-TB
B10B-PH-SM4-TB
B11B-PH-SM4-TB
B12B-PH-SM4-TB
B13B-PH-SM4-TB
B14B-PH-SM4-TB
B15B-PH-SM4-TB
B16B-PH-SM4-TB
S2B-PH-SM4-TB
S3B-PH-SM4-TB
S4B-PH-SM4-TB
S5B-PH-SM4-TB
S6B-PH-SM4-TB
S7B-PH-SM4-TB
S8B-PH-SM4-TB
S9B-PH-SM4-TB
S10B-PH-SM4-TB
S11B-PH-SM4-TB
S12B-PH-SM4-TB
S13B-PH-SM4-TB
S14B-PH-SM4-TB
S15B-PH-SM4-TB
Circuits Q'ty /
reel
Material and Finish
Post: Copper alloy, copper-undercoated, tin-plated (reflow treatment)
Wafer: PA, UL94V-0, natural (ivory)
Solder tab: Brass, copper-undercoated, tin-plated (reflow treatment)
(2 circuits) (3 circuits or more)
Through-hole type shrouded header Low insertion force type
RoHS compliance This product displays (LF)(SN) on a label.
<For reference> As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex. B2B-PH-KL-oo-
(blank)…gray
R…red E…blue S…natural (white)
SMT type shrouded header
RoHS compliance This product displays (LF)(SN) on a label.
Note: Contact JST for the top entry type headers with suction cap.
<For reference> As the color identification,
the following alphabet shall be put in the underlined part.
For availability, delivery and minimum order quantity, contact JST.
ex. B2B-PH-SM4-oo-TB
(blank)…natural (ivory)
R…red E…blue M…green L…lemon yellow K…black
DPK...dark pink
3

Products

CONN HEADER SMD R/A 9POS 2MM
Available Quantity20532
Unit Price0.91
CONN SOCKET 22-26AWG CRIMP TIN
Available Quantity122135
Unit Price0.08
CONN SOCKET 28-32AWG CRIMP TIN
Available Quantity53750
Unit Price0.08
CONN SOCKET 24-30AWG CRIMP TIN
Available Quantity625526
Unit Price0.08
CONN HOUSING PH 4POS 2MM WHITE
Available Quantity52731
Unit Price0.08
CONN HOUSING PH 2POS 2MM WHITE
Available Quantity43252
Unit Price0.08
CONN HOUSING PH 3POS 2.0MM
Available Quantity23492
Unit Price0.08
CONN HEADER VERT 2POS 2MM
Available Quantity82389
Unit Price0.14
CONN HEADER R/A 2POS 2MM
Available Quantity40810
Unit Price0.14
CONN HEADER VERT 3POS 2MM
Available Quantity2061
Unit Price0.16
CONN HEADER R/A 4POS 2MM
Available Quantity37002
Unit Price0.18
CONN HEADER VERT 4POS 2MM
Available Quantity0
Unit Price0.2
CONN HEADER SMD 2POS 2MM
Available Quantity36286
Unit Price0.45
CONN HEADER R/A 5POS 2MM
Available Quantity8065
Unit Price0.22
CONN HEADER SMD R/A 2POS 2MM
Available Quantity55046
Unit Price0.47
CONN HEADER VERT 5POS 2MM
Available Quantity8635
Unit Price0.24
CONN HEADER SMD 3POS 2MM
Available Quantity7383
Unit Price0.51
CONN HEADER R/A 6POS 2MM
Available Quantity3057
Unit Price0.25
CONN HEADER SMD R/A 3POS 2MM
Available Quantity30492
Unit Price0.56
CONN HEADER VERT 6POS 2MM
Available Quantity866
Unit Price0.27