GBP | USD

S1621-xxR Drawing

Harwin Inc.

View All Related Products | Download PDF Datasheet

Datasheet

PCB Hardware
Contents
SMT Test Points
SMT Cable Clips
SMT Jumper Links
PCB Jumper Links
PCB Terminals, Turret Lugs
Spacers / Pillars / Standoffs
282
www.harwin.com
All dimensions in mm.
ORDER CODE
S2761-46R
ORDER CODE
S1751-46R
2.00mm HIGH
1.40mm HIGH 1.15mm HIGH
ORDER CODE
S2751-46R
Materials
Material: Copper Alloy
Finish: Tin
Packaging
Format: Tape & Reel
Reel quantity
S1751-46R: 2,500 on a Ø330mm reel
S2751-46R: 2,500 on a Ø178mm reel
S2761-46R: 3,000 on a Ø178mm reel
Recommended PC Board Pattern
Recommended PC Board PatternRecommended PC Board Pattern
Test Points
SMT Hardware
Ideal for use with standard probes, clips and hooks.
Can be placed using industry standard equipment.
Suitable for automatic or manual test.
High speed placement.
Industry standard tape and reel packaging.
Strong and durable.
SMT HARDWARE
3.25 1.65
2.00
3.45
1.85
2.00 1.20
1.40
2.20
1.40
1.60 0.80
1.15
1.80
1.00
283
www.harwin.com
All dimensions in mm.
SMT HARDWARE
Materials
Material: Copper Alloy
Finish: Tin
Packaging
Format: Tape & Reel
Reel quantity: Ø330mm reel, see table
Recommended PC Board Pattern
HOW TO ORDER
Suitable for use with insulated cables with outer diameters
Ø0.9 to Ø3mm and grounding braided coax cables.
Cable clip can be soldered at same time as rest of board,
reducing additional operation time required for mounting
plastic clip types.
Low profile & small footprint saves PCB space.
Cable Management & Grounding Clips
SMT Hardware
PART NO. A B C D COAX GROUNDING CABLE RETENTION REEL QUANTITY
S8091-46R 5.00 4.00 1.35 0.70 Ø1.12mm 2 x Ø0.9mm 3,000
S8101-46R 5.00 4.00 1.50 0.80 RG178, RG179, RG316 2 x Ø1.0mm 3,000
S8111-46R 5.00 5.00 2.05 0.80 RG174, RG179, RG316 3 x Ø1.0mm, 2 x Ø1.5mm 1,500
S8121-46R 7.0 0 5.50 2.55 1.30 n/a 2 x Ø1.5mm, 1 x Ø2.0mm 1,300
S8131-46R 10.00 8.00 3.55 1.80 RG58 3 x Ø2.0mm, 1 x Ø3.0mm 800
A
B
CD0.20
A + 0.4
B + 0.4
284
www.harwin.com
All dimensions in mm.
Materials
Material: Copper Alloy (S1621, S1911)
Copper (S1731)
Finish: Tin
Packaging
Format: Tape & Reel
Reel quantity
S1621-46R: 5,000 on a Ø330mm reel
S1731-46R: 2,500 on a Ø330mm reel
S1911-46R: 4,000 on a Ø330mm reel
ORDER CODE
S1911-46R
ORDER CODE
S1621-46R
12.3mm LONG
6.86mm LONG, 2.54mm HIGH 6.85mm LONG, 0.97mm HIGH
ORDER CODE
S1731-46R
Recommended PC Board Pattern
Recommended PC Board PatternRecommended PC Board Pattern
SMT Fixed Jumper Link
Designed to link PCB tracks where through hole links
are not possible.
Typical applications include use on aluminium backplanes
in power applications.
High current.
Small footprint.
Low profile options available for space saving design.
SMT Hardware
SMT HARDWARE
1.80
1.80 2.30
2.80
0.64 2.54
6.86
1.27
5.50
12.30
13.30
0.50
8.10 0.50 min
0.50 min
2.54
3.00
0.47
6.85
2.90
2.00
2.00
2.51
7.85
3.02
2.00
1.91
7.62
1.90 min
0.97
285
www.harwin.com
All dimensions in mm.
SMT HARDWARE
VERTICAL CLIP HORIZONTAL CLIP
23mm LONG REMOVABLE BAR 15mm LONG REMOVABLE BAR
Specification
Material: Stainless Steel
Finish: Tin
Packaging format: Tape & Reel (10,000 on a Ø330mm reel)
Specification
Material: Stainless Steel
Finish: Tin
Packaging format: Tape & Reel (10,000 on a Ø330mm reel)
ORDER CODE
S8081-46R
ORDER CODE
S8071-46R
Recommended PC Board Pattern Recommended PC Board Pattern
Specification
Material: Phosphor Bronze
Finish: Tin
Packaging format: Loose
Specification
Material: Phosphor Bronze
Finish: Tin
Packaging format: Loose
ORDER CODE
S08-46
ORDER CODE
S07-46
Simple & effective method for connecting across LED arrays
and PCBs.
Vertical and horizontal configurations available.
Connecting bars available in two lengths.
SMT clips packaged in tape and reel to suit automated placement.
Allows easy replacement of defective arrays and PCBs without
the need to de-solder.
SMT clips and bars ordered separately.
Removable Jumper Link - SMT Clip and Bar
SMT Hardware
4.50
3.20
0.90
4.60
1.20
1.10
0.84
1.20
1.50
15.00
3.30
1.20
1.10
1.10
1.80
2.80
3.00
2 x 0.55
2 x 0.60
1.00
1.40
Ø0.70
23.00
Ø0.70
286
www.harwin.com
All dimensions in mm.
HOW TO ORDERHOW TO ORDER
FINISH
05 Gold
46 Tin
INSULATED Materials
Moulding: PBT UL94V-0
Contact: Brass
Finish
Insulated: Gold
Un-insulated: See order code
Electrical
Current rating: 10A at 20°C
UNINSULATED
Style 1
Style 2
D308 XXX
SERIES CODE
COLOUR
97 Blue
98 Black
99 Red
PITCH A STYLE
65.08mm 1
76.35mm 1
810.16mm 2
912.70mm 2
Recommended PC Board Pattern
D308 XXX
SERIES CODE
PITCH A
05.08mm
16.35mm
210.16mm
Ø1mm Shorting Link Plugs
PCB Hardware
Choice of insulated or un-insulated links.
Insulated links supplied in a variety of colours,
with a high-performance gold finish.
Un-insulated links can be soldered directly into the PCB
for permanent linking.
Can be used with individual PCB sockets for hardware
programming applications.
PCB HARDWARE
Ø1.00
5.00 max
A
12.70
12.00
3.20 max
9.50
4.30
15.10 (A = 10.16)
15.40 (A = 12.70)
3.20 max
Ø1.00
A
A
9.00
Ø1.00
Ø1.07-1.17 A
287
www.harwin.com
All dimensions in mm.
Material: Brass with tin plating - also available in gold plating
for the 1mm chamfered terminal pins (H217x series).
Retention by swaging feature available.
For swaging tool, change order code prefix to Z, and suffix
to 00 (example Z2174-00).
Suitable for a variety of PCB thicknesses from 1mm to 3.2mm.
Turned Terminals
PCB Hardware
PCB HARDWARE
ORDER CODE TIN H2174-01 H2175-01 H2173-01 H2176-01 H2170-01 H2171-01
ORDER CODE GOLD H2174-05 H2175-05 H2173-05 H2176-05 H2170-05 H2171-05
A 4.32mm 4.90mm 8.13mm 9.53mm 13.21mm 19.56mm
B0.51mm 0.35mm 0.51mm 0.51mm 0.51mm 0.51mm
PANEL THICKNESS 1.60mm 1.60mm 1.60mm 1.60mm 1.60mm 1.60mm
MOUNTING HOLE Ø1.04 - 1.14mm Ø1.04 - 1.14mm Ø1.04 - 1.14mm Ø1.04 - 1.14mm Ø1.04 - 1.14mm Ø1.04 - 1.14mm
ORDER CODE H2101A01 H2103A01 H2105A01 H2106A01 H2101B01 H2105B01
A 6.53mm 6.53mm 4.47mm 4.47mm 8.39mm 6.37mm
B0.51mm 0.51mm 0.51mm 0.51mm Ø0.93mm Ø0.77mm
PANEL THICKNESS 1.60mm 3.20mm 1.60mm 2.40mm 1.60mm 1.60mm
MOUNTING HOLE Ø1.79 - 1.87mm Ø1.79 - 1.87mm Ø1.33 - 1.41mm Ø1.33 - 1.41mm Ø1.79 - 1.87mm Ø1.33 - 1.41mm
ORDER CODE H310801 H210101 H210501 H905101 H247501
A 5.70mm 8.23mm 5.05mm 5.26mm 3.00mm
B0.38mm 6.07mm 4.48mm 6.35mm 4.30mm
C-Ø0.87mm Ø0.77mm - -
PANEL THICKNESS 1.00mm 1.60mm 1.60mm 1.60mm 1.60mm
MOUNTING HOLE Ø0.50 - 0.55mm
Ø1.79 - 1.87mm Ø1.33 - 1.41mm
Ø1.83 - 1.88mm Ø0.77 - 0.85mm
Ø1.00
A
B
Ø1.78
Ø0.92
A
B
Ø2.39
A
B
Ø0.50
Ø1.00
A
Ø2.39
B
ØC
A
B
Ø0.77
Ø2.39
Ø2.39
A
0.51
ØB
Ø1.27
A
BØ2.39
0.51
Ø1.00
Ø0.73
A
B
Ø1.27
1.20
Ø0.48
288
www.harwin.com
All dimensions in mm.
Material: Brass with tin plating.
Retention by swaging feature available.
For swaging tool, change order code prefix to Z, and suffix
to 00 (example Z2051-00).
Suitable for a variety of PCB thicknesses from 1.6mm to 3.2mm.
Turned Terminals
PCB Hardware
PCB HARDWARE
ORDER CODE H2088-01 H2085-01 H2081-01 H208901 H208701 H208301
A 7.14mm 7.14mm 9.53mm 11.91mm 11.91mm 15.88mm
B---7.14mm 7.14mm 9.52mm
CØ1.13mm Ø1.43mm Ø1.68mm Ø1.13mm Ø1.43mm Ø1.68mm
DØ0.76mm Ø1.12mm Ø1.22mm Ø0.76mm Ø1.12mm Ø1.22mm
PANEL THICKNESS 2.40mm 2.40mm 2.40mm 2.40mm 2.40mm 2.40mm
MOUNTING HOLE Ø1.00 - 1.05mm Ø1.30 - 1.35mm Ø1.55 - 1.60mm Ø1.00 - 1.05mm Ø1.30 - 1.35mm Ø1.55 - 1.60mm
ØD
ØC
A
ORDER CODE H2051-01 H2055-01 H203901 H9023-01 H9026-01
A 4.78mm 6.35mm 12.65mm 3.96mm 6.35mm
B2.39mm 3.17mm 7.90mm 2.23mm 5.08mm
CØ3.18mm Ø3.18mm Ø3.90mm Ø1.83mm Ø3.18mm
D0.73mm 1.13mm 1.54mm 0.71mm Ø2.39mm
THROUGH HOLE Ø1.06mm Ø1.74mm Ø2.22mm -Ø1.13mm
PANEL THICKNESS 1.60mm 2.40mm 3.20mm 1.60mm 2.40mm
MOUNTING HOLE Ø1.60 - 1.68mm Ø2.40 - 2.48mm Ø3.19 - 3.27mm Ø1.28 - 1.38mm Ø1.84 - 1.92mm
DØC
A
B
D
ØC
A
B
A
B
D
ØC
ØC
ØD
AB
ØD
ØC
A
B
289
www.harwin.com
All dimensions in mm.
PCB HARDWARE
Material: Brass with tin plating.
Retention by swaging feature available.
For swaging tool, change order code prefix to Z, and suffix
to 00 (example Z9001-00).
Suitable for a variety of PCB thicknesses from 1.6mm to 3.2mm.
Turned Terminals
PCB Hardware
ORDER CODE H9001-01 H9004-01 H2061-01 H2121-01
A 2.39mm 4.74mm 3.18mm 5.15mm
B0.46mm 1.19mm 0.94mm 0.58mm
CØ1.02mm Ø1.91mm Ø2.33mm Ø2.39mm
DØ1.57mm Ø3.18mm Ø4.03mm Ø3.18mm
PANEL THICKNESS 1.60mm 1.60mm 1.60mm 1.60mm
MOUNTING HOLE Ø1.25 - 1.33mm Ø2.01 - 2.09mm Ø1.60 - 1.68mm Ø1.69 - 1.74mm
ORDER CODE H9020-01 H9021-01 H2072-01 H2072Z01 H2072ZL1
A 7.65mm 7.65mm 6.29mm 6.52mm 6.52mm
B0.58mm 0.58mm 1.01mm 1.24mm 1.24mm
CØ2.36mm Ø2.36mm Ø3.25mm Ø2.54mm Ø2.54mm
DØ3.18mm Ø3.18mm Ø3.96mm Ø3.96mm Ø3.96mm
PANEL THICKNESS 1.60mm 2.40mm 1.60mm 1.60mm 2.40mm
MOUNTING HOLE Ø2.35 - 2.45mm Ø2.35 - 2.45mm Ø2.17 - 2.27mm Ø2.01 - 2.11mm Ø2.01 - 2.11mm
ORDER CODE H2074Z01 H2071ZS1 H2071Z01 H2073Z01
A 8.74mm 9.12mm 9.12mm 9.12mm
B1.60mm 1.78mm 1.78mm 1.78mm
CØ4.57mm Ø3.18mm Ø3.18mm Ø3.18mm
DØ6.35mm Ø4.75mm Ø4.75mm Ø4.75mm
PANEL THICKNESS 3.20mm 1.60mm 2.40mm 3.20mm
MOUNTING HOLE Ø3.93 - 4.03mm Ø2.68 - 2.78mm Ø2.68 - 2.78mm Ø2.68 - 2.78mm
A
ØD
B
ØC
ØD
ØC
A
B
ØD
ØC
AB
ØD
ØC
AB
ØC
ØD
B
A
AB
ØC
Ø1.03
ØD
290
www.harwin.com
All dimensions in mm.
CLEARANCE FOR M3 THREAD CLEARANCE FOR M4 THREAD
Materials
Base material: Brass, Aluminium or Plastic
Finish
Brass: Nickel
Aluminium: Clear Passivate
Materials
Base material: Brass or Plastic
Finish
Brass: Nickel
HOW TO ORDERHOW TO ORDER
R30  6 XX XX XX
SERIES CODE
MATERIAL
01 Brass
20 Aluminium
70 Plastic
LENGTH (mm)
03 to 16, 18, 20, 25, 30 Brass, Aluminium
03 to 16, 18, 20, 25 Plastic
FINISH
02 Nickel (Brass only)
14 Passivation (Aluminium only)
94 White (Plastic only)
R40  6 XX XX XX
SERIES CODE
MATERIAL
00 Brass
71 Plastic
LENGTH (mm)
03 to 16, 18, 20, 25, 30 Brass
03, 05 to 08, 10 to 12, 15, 18 Plastic
FINISH
02 Nickel (Brass only)
94 White (Plastic only)
Standard lengths available from 3 to 30mm.
Brass spacers: base material is free-machining brass,
with nickel plating.
Aluminium spacers: supplied with a clear passivation finish
to prevent oxidation.
Plastic material: Nylon 66 UL94V-2.
Clearance Spacers
Metric Spacers
SPACERS
Ø4.76 (Brass)
Ø5.00 (Aluminium, Plastic)
Length
Ø3.30 (Brass)
Ø3.20 (Aluminium, Plastic)
Ø6.35 (Brass)
Ø6.30 (Plastic)
Length
Ø4.40 (Brass)
Ø4.20 (Plastic)
291
www.harwin.com
All dimensions in mm.
SPACERS
Materials
Base material: Brass or Plastic
Finish
Brass: Nickel
Materials
Base material: Brass
Finish
Brass: Nickel
HOW TO ORDER
RXX XXX XX XX
SERIES CODE
R25-100 Hexagonal, Brass, M2.5 Thread
R30-100 Hexagonal, Brass, M3 Thread
R30-101 Hexagonal, Brass, M3 Thread
R30-161 Hexagonal, Plastic, M3 Thread
R30-500 Circular, Brass, M3 Thread
R40-100 Hexagonal, Brass, M4 Thread
FINISH
00 White (Plastic only)
02 Nickel (Brass only)
LENGTH (mm)
06 to 16, 18, 20, 25 R30-161, R40-100
04 to 16, 18, 20, 25 Other
Available in a variety of standard body lengths.
Brass spacers: base material is free-machining brass,
with nickel plating.
Plastic material: Nylon 66 UL94V-2.
Longer thread lengths may not be threaded through the
complete length, but have female threads at both ends.
Threaded Female Spacers
Metric Spacers
HEXAGONAL CIRCULAR
Length Length
Ø4.76
M3
M2.5 (R25), M3 (R30) or M4 (R40)
5.00 A/F (R25-100, R30-100)
5.50 A/F (R30-101, R30-161)
7.00 A/F (R40-100)
292
M300
All dimensions in mm.
www.harwin.com
HOW TO ORDER
HOW TO ORDER
MALE/MALE MALE/FEMALE
R30  400 XX 02
SERIES CODE
FINISH
02 Nickel
LENGTH (mm)
04 to 16, 18, 20, 25, 30, 35, 40
SERIES CODE
R25-300 M2.5 Thread
R30-300 M3 Thread, 6mm Stud
R30-301 M3 Thread, 8mm Stud
R40-300 M4 Thread
FINISH
02 Nickel
Thread sizes are the same both ends for all standard spacers.
RXX 30X XX 02
Available in a choice thread sizes, with a variety of standard
body lengths.
Base material is free-machining Brass, with nickel plating.
Threaded Male Pillars
Metric Spacers
SPACERS
LENGTH (mm)
03 04 05 06 07 08 09 10 11 12 13 14 15 16 18 20 25 30 35 40
THREAD
LENGTH
1.9 2.5 2.5 3.5 4.5 5.0 5.0 5.0 5.0 5.0 5.0 5.0 5.0 5.0 5.0 5.0 R25-300
2.0 2.5 3.0 4.5 5.5 6.0 6.0 6.0 6.0 6.0 6.0 6.0 6.0 6.0 6.0 6.0 6.0 6.0 6.0 R30-300
2.5 3.0 4.0 5.0 5.0 5.0 5.0 8.0 8.0 8.0 8.0 8.0 8.0 8.0 8.0 8.0 8.0 8.0 8.0 R30-301
2.5 3.5 4.5 5.5 6.5 8.0 8.0 8.0 8.0 8.0 8.0 8.0 8.0 8.0 8.0 8.0 R40-300
Length
5.00 A/F
Length
M3
6.00 6.00
M2.5 (R25), M3 (R30) or M4 (R40)
5.00 A/F (R25, R30)
7.00 A/F (R40)
5.00 (R25-300)
6.00 (R30-300)
8.00 (Others)
Thread Length (minimum)
293
www.harwin.com
All dimensions in mm.
SPACERS
Ø9.50
L
Fits into Ø5.50 hole
Fits into Ø4.00 hole
8.30
L
8 A/F
Hexagon
Fits into Ø4.00 hole
ORDER CODE LENGTH
R6505-00 4.9
R6510-00 9.6
R6513-00 12.7
R6519-00 19.1
R6528-00 28.5
R6535-00 35.0
ORDER CODE LENGTH
R6003-00 3.2
R6006-00 6.3
R6008-00 8.0
R6009-00 9.5
R6010-00 10.5
R6013-00 12.7
ORDER CODE LENGTH
R6706-00 6.1
R6708-00 8.0
R6710-00 9.8
R6712-00 12.0
R6714-00 14.0
R6718-00 18.0
ORDER CODE LENGTH
R6405-00 4.8
R6406-00 6.4
R6410-00 9.6
R6413-00 12.7
R6416-00 15.9
R6419-00 19.1
R6422-00 22.2
R6425-00 25.4
R6428-00 28.5
R6435-00 35.0
Locking Spacers
For further product information, please consult the applicable Technical Drawing online.
LOW PROFILE SELF-LOCK SPACERS RIGID SELF-LOCK SPACERS
Material: Nylon 6/6 UL94V-2.
Spacer design uses minimum board area.
Recommended PC board thickness 1.60mm.
Recommended hole size Ø4.00mm.
Material: Nylon 6/6 UL94V-2.
Spacers have wide ribs with
locking fingers to provide a secure,
rigid fit with extra stability.
Recommended PC board
thickness 1.60mm.
Material: Nylon 6/6 UL94V-2.
Fit spacer to underside of upper board, then attach lower
board to bottom of spacer with No. 6 (1/8") screw.
Recommended hole sizes: Ø4.00mm (upper board),
Ø3.60mm (lower board).
Recommended PC board thickness 2.00mm (upper board).
SCREW FIXING SELF-LOCK SPACERS REVERSE LOCK SPACERS
Material: Nylon 6/6 UL94V-2.
Fit spacers from underside of board.
Recommended PC board thickness 0.50 – 1.80mm.
Recommended hole sizes: Ø4.00mm (upper board),
Ø5.50mm (lower board).
8.20
Fits into Ø4.00 hole
L
4.30 4.30
1.60
3.80 3.80
(5.60 for R6013)
1.60
Ø4.80
8.40
L
Fits into Ø4.80 hole
5.60 (R6013-00)
3.80 (Others)
Length
Ø3.80
3.80
Ø4.80 Ø3.80
3.80
Length
5.90
8.20
8.40
To fit
Ø4mm hole
To fit
Ø4.8mm hole
Length
Length
3.80
7.90 A/F
To fit No.6 screw
Ø3.80
Ø9.40
9.05

Products

HEX STANDOFF M3X0.5 BRASS 5MM
Available Quantity15326
Unit Price0.53
CONN PIN RCPT .028 SOLDER
Available Quantity34319
Unit Price0.15
JUMPER TIN SMD
Available Quantity116662
Unit Price0.2
PC TEST POINT NATURAL
Available Quantity60977
Unit Price0.21
JUMPER TIN SMD
Available Quantity70670
Unit Price0.23
CBL CLIP C-TYPE SILVER SOLDER
Available Quantity79423
Unit Price0.22
PC TEST POINT NATURAL
Available Quantity72097
Unit Price0.24
TERM TURRET SINGLE L=5.15MM TIN
Available Quantity16412
Unit Price0.3
1MM UNINSULATED SHORTING PLUG
Available Quantity22645
Unit Price0.35
ROUND SPACER M3 NYLON 4MM
Available Quantity10247
Unit Price0.37
ROUND SPACER M3 NYLON 5MM
Available Quantity19027
Unit Price0.39
HEX STANDOFF M3X0.5 BRASS 6MM
Available Quantity9053
Unit Price0.55
HEX STANDOFF M3X0.5 BRASS 8MM
Available Quantity11766
Unit Price0.55
HEX STANDOFF M3X0.5 BRASS 10MM
Available Quantity3624
Unit Price0.56
HEX STANDOFF M3X0.5 BRASS 12MM
Available Quantity14763
Unit Price0.58
ROUND SPACER M3 BRASS 3MM
Available Quantity11561
Unit Price0.6
CBL CLIP C-TYPE SILVER SOLDER
Available Quantity28605
Unit Price0.21
CBL CLIP C-TYPE SILVER SOLDER
Available Quantity10396
Unit Price0.22
CBL CLIP C-TYPE SILVER SOLDER
Available Quantity20793
Unit Price0.22
CONN SHUNT 2POS OPEN 5.08MM TIN
Available Quantity20846
Unit Price0.15