GBP | USD

PT15-21B/TR8 Datasheet

Everlight Electronics Co Ltd

Download PDF Datasheet

Datasheet

1
Copyright © 2016, Everlight All Rights Reserved. Release Date : 2016/12/05. Issue No: DPT-0000510 . Rev:4
www.everlight.com
1206 Package Chip Phototransistor
PT15-21B /TR8
Features
Fast response time
High photo sensitivity
Small junction capacitance
Package in 8mm tape on 7” diameter reel
Pb free
The product itself will remain within RoHS compliant version.
Compliance with EU REACH
Compliance Halogen Free.(Br<900 ppm,Cl<900 ppm,Br+Cl<1500 ppm)
Descriptions
PT15-21B/TR8 is a phototransistor in miniature SMD package
which is molded in a black plastic with flat top view lens.
The device is spectrally matched to infrared emitting diode.
Applications
Miniature switch
Counters and sorter
Position sensor
Infrared applied system
Device Selection Guide
Part Category
Chip Material
Lens Color
PT
Silicon
Black
Data Sheet
1206 Package Chip Phototransistor
PT15-21B /TR8
Copyright © 2016, Everlight All Rights Reserved. Release Date : 2016/12/05. Issue No: DPT-0000510 . Rev:4
www.everlight.com
Package Dimensions
Notes: 1.All dimensions are in millimeters
Notes: 2.Tolerances unless dimensions ±0.1mm
Notes: 3.Suggested pad dimension is just for reference only
Please modify the pad dimension based on individual need
Data Sheet
1206 Package Chip Phototransistor
PT15-21B /TR8
Copyright © 2016, Everlight All Rights Reserved. Release Date : 2016/12/05. Issue No: DPT-0000510 . Rev:4
www.everlight.com
Absolute Maximum Ratings (Ta=25)
Parameter
Symbol
Rating
Units
Collector-Emitter Voltage
VCEO
30
V
Emitter-Collector-Voltage
VECO
5
V
Collector Current
IC
20
mA
Operating Temperature
Topr
-25 ~ +85
Storage Temperature
Tstg
-40 ~ +85
Soldering Temperature *1
Tsol
260
Power Dissipation at(or below)
25Free Air Temperature
Pc
75
mW
Notes: *1:Soldering time5 seconds.
Electro-Optical Characteristics (Ta=25)
Parameter
Symbol
Condition
Min.
Typ.
Max.
Units
Rang Of Spectral Bandwidth
λ0.5
---
730
---
1100
nm
Wavelength Of Peak Sensitivity
λP
---
---
940
---
nm
Collector-Emitter Breakdown Voltage
BVCEO
IC=100μA
Ee=0mW/cm2
30
---
---
V
Emitter-Collector Breakdown Voltage
BVECO
IE=100μA
Ee=0mW/cm2
5
---
---
V
Collector-Emitter Saturation Voltage
VCE(sat)
IC=2mA
Ee=1mW/cm2
---
---
0.4
V
Collector Dark Current
ICEO
VCE=20V
Ee=0mW/cm2
---
---
100
nA
On State Collector Current
IC(ON)
VCE=5V
Ee=1mW/cm2
0.1
0.3
---
mA
Data Sheet
1206 Package Chip Phototransistor
PT15-21B /TR8
Copyright © 2016, Everlight All Rights Reserved. Release Date : 2016/12/05. Issue No: DPT-0000510 . Rev:4
www.everlight.com
Typical Electro-Optical Characteristics Curves
Fig.1 Spectral Sensitivity Fig.2 Collector Current vs
Irradiance
Fig.3 Collector Current vs.
Collector-Emitter Voltage
Fig.3 Collector Current vs
Collector-Emitter Voltage
Precautions For Use
1. Over-current-proof
1100800
0700
0.2
0.4
900 1000 1300
Ta=25
0.6
0.8
1.0
C
Data Sheet
1206 Package Chip Phototransistor
PT15-21B /TR8
Copyright © 2016, Everlight All Rights Reserved. Release Date : 2016/12/05. Issue No: DPT-0000510 . Rev:4
www.everlight.com
Precautions For Use
1. Over-current-proof
Customer must apply resistors for protection,otherwise slight voltage shift will cause big
current change ( Burn out will happen ).
2. Storage
2.1 Do not open moisture proof bag before the products are ready to use.
2.2 Before opening the package, the Phototransistor should be kept at 10~30 and 90%RH
or less.
2.3 The Phototransistor suggested be used within one year.
2.4 After opening the package, the devices must be stored at 10°C~30°C and 60%RH, and
used within 168 hours (floor life). If unused Phototransistor remain, it should be stored in
moisture proof packages.
2.5 If the moisture absorbent material (desiccant material) has faded or unopened bag
haexceeded the shelf life or devices (out of bag) have exceeded the floor life, baking
treatment is required.
2.6 If baking is required, refer to IPC/JEDEC J-STD-033 for bake procedure or recommend the
following conditions:
96 hours at 60°C ±C and < 5 % RH (reeled/tubed/loose units)
3. Soldering Condition
3.1 Pb-free solder temperature profile
3.2 Reflow soldering should not be done more than two times.
3.3 When soldering, do not put stress on the Phototransistor during heating.
3.4 After soldering, do not warp the circuit board.
Data Sheet
1206 Package Chip Phototransistor
PT15-21B /TR8
Copyright © 2016, Everlight All Rights Reserved. Release Date : 2016/12/05. Issue No: DPT-0000510 . Rev:4
www.everlight.com
4.Soldering Iron
Each terminal is to go to the tip of soldering iron temperature less than 350 for 3 seconds
within once in less than the soldering iron capacity 25W. Leave two seconds and more intervals,
and do soldering of each terminal. Be careful because the damage of the product is often started
at the time of the hand solder.
5.Repairing
Repair should not be done after the Phototransistor have been soldered. When repairing is
unavoidable, a double-head soldering iron should be used (as below figure). It should be
confirmed beforehand whether the characteristics of the Phototransistor will or will not be
damaged by repairing.
Data Sheet
1206 Package Chip Phototransistor
PT15-21B /TR8
Copyright © 2016, Everlight All Rights Reserved. Release Date : 2016/12/05. Issue No: DPT-0000510 . Rev:4
www.everlight.com
Collector
Emitter
Package Dimensions
Note: The tolerances unless mentioned are ±0.1, unit: mm.
Carrier Taping Dimensions: Loaded Quantity 2000PCS/Reel
Note: The tolerances unless mentioned is ±0.1mm, Unit: mm
Data Sheet
1206 Package Chip Phototransistor
PT15-21B /TR8
Copyright © 2016, Everlight All Rights Reserved. Release Date : 2016/12/05. Issue No: DPT-0000510 . Rev:4
www.everlight.com
Label Form Specification
CPN: Customer’s Production Number
P/N : Production Number
QTY: Packing Quantity
CAT: Ranks
HUE: Peak Wavelength
REF: Reference
LOT No: Lot Number
MSL-X: MSL Level
Made In: Manufacture place
DISCLAIMER
1. EVERLIGHT reserves the right(s) on the adjustment of product material mix for the
specification.
2. The product meets EVERLIGHT published specification for a period of twelve (12) months
from date of shipment.
3. The graphs shown in this datasheet are representing typical data only and do not show
guaranteed values.
4. When using this product, please observe the absolute maximum ratings and the instructions
for using outlined in these specification sheets. EVERLIGHT assumes no responsibility for any
damage resulting from the use of the product which does not comply with the absolute
maximum ratings and the instructions included in these specification sheets.
5. These specification sheets include materials protected under copyright of EVERLIGHT.
Reproduction in any form is prohibited without obtaining EVERLIGHT’s prior consent.
6. This product is not intended to be used for military, aircraft, automotive, medical, life sustaining
or life saving applications or any other application which can result in human injury or death.
Please contact authorized Everlight sales agent for special application request.
EVERLIGHT ELECTRONICS CO., LTD. Tel: 886-2-2685-6688
Office: No. 6-8, Zhonghua Rd., Shulin Dist., Fax: 886-2685-2699
6897
New Taipei City 23860, Taiwan http://www.everlight.com

Products

SENSOR PHOTO 940NM TOP VIEW 1206
Available Quantity185479
Unit Price0.32
PHOTOTRANSISTOR FLAT TOP BK 1206
Available Quantity0
Unit Price0.04796