GBP | USD

MA-406, 505, 506 Series Datasheet

EPSON

View All Related Products | Download PDF Datasheet

Datasheet

7/21/2005
17
Product Configuration System
Plastic Mold Crystals (AT Strip Crystal)
MA-406 A
-
Crystal Package Type:
MA-505: 4pin “J” lead SMD, 4.57mm Ht.
MA-506: 4pin “J” lead SMD, 4.57mm Ht.
MA-406: 4pin “J” lead SMD, 3.65mm Ht.
Frequency Range
M: In MHz to 4 Decimal Places
4.0000, 4.0320, 4.0960, 4.1943, 4.4336,
4.5000, 4.8000, 4.8426, 4.9152MHz
_____________________________
5.5000 ~ 64.0000MHz
Except 8.0001 ~ 8.1999MHz
____________________________
26.0000~29.9999MHz *
Frequency Tolerance@25C
Blank: +/-50ppm (Std)
Load Capacitance
B: 16.0pF
C: 18.0pF
D: 22.0pF
F: Series
G: 20.0pF
H: 32.0pF
K: 10.0pF
W: 12.0pF
AB: 30.0pF
AD: 50.0pF
NOTES:
1) If you require a load capacitance other than the above
listed, please contact your EEA representative for
assistance.
2) For frequencies between 26.0000MHz and 29.9999MHz,
please specify if 3rd Overtone is required.
30.0000M
Packaging
Tape & Reel Qty
3: 250pcs/reel
0: 1000pcs/reel
0
Blank : Not RoHs Compliant
ROHS
ROHS:

Products

CRYSTAL 8.0000MHZ 18PF SMD
Available Quantity32500
Unit Price0.75
CRYSTAL 22.1184MHZ 18PF SMD
Available Quantity7452
Unit Price0.75
CRYSTAL 25.0000MHZ 18PF SMD
Available Quantity5311
Unit Price0.75
CRYSTAL 8.00 MHZ 16.0PF SMD
Available Quantity3149
Unit Price0.75
CRYSTAL 14.7456MHZ 18PF SMD
Available Quantity2293
Unit Price0.75
CRYSTAL 16.00 MHZ SERIES SMD
Available Quantity2449
Unit Price0.7
CRYSTAL 25.0000MHZ 18PF SMD
Available Quantity994
Unit Price0.7
CRYSTAL 18.0000MHZ 18PF SMD
Available Quantity1890
Unit Price0.75
CRYSTAL 12.0000MHZ 18PF SMD
Available Quantity1882
Unit Price0.75
CRYSTAL 6.1440MHZ 18PF SMD
Available Quantity1644
Unit Price0.75
CRYSTAL 11.0592MHZ 18PF SMD
Available Quantity1578
Unit Price0.75
CRYSTAL 7.3728MHZ 18PF SMD
Available Quantity1439
Unit Price0.75
CRYSTAL 16.0000MHZ 18PF SMD
Available Quantity1293
Unit Price0.75
CRYSTAL 14.7456MHZ 18PF SMD
Available Quantity1310
Unit Price0.75
CRYSTAL 4.0960MHZ 18PF SMD
Available Quantity2714
Unit Price1.48
CRYSTAL 6.00 MHZ 20.0PF SMD
Available Quantity1000
Unit Price0.75
CRYSTAL 14.31818MHZ 18PF SMD
Available Quantity565
Unit Price0.7
CRYSTAL 14.7456 MHZ 20.0PF SMD
Available Quantity155
Unit Price0.7
CRYSTAL 8.00 MHZ 20.0 PF SMD
Available Quantity542
Unit Price0.7
CRYSTAL 24.00 MHZ 12.0PF SMD
Available Quantity500
Unit Price0.75