GBP | USD

CSM-3X Series Datasheet

ECS Inc.

View All Related Products | Download PDF Datasheet

Datasheet

15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
PARAMETERS
CONDITIONS
CSM-3X
UNITS
MIN
TYP
MAX
Frequency
12.000
40.000
MHz
Mode of Oscillation
Fundamental
Frequency Tolerance*
@ +25°C
± 30
ppm
Frequency Stability*
-10 ~ +70°C
± 50
ppm
Shunt Capacitance
Co
7
pF
Load Capacitance
Specify in P/N
10
20
Series
pF
Drive Level
DL
100
μW
Operating Temperature*
Topr
-10
+70
°C
Storage Temperature
Tstg
-40
+85
°C
Aging (First Year)
@ +25°C ±3°C
±5
ppm
ECS - FREQUENCY ABBREVIATION
PACKAGE
AVAILABLE OPTIONS
Tolerance Stability Temp Range
PACKAGING
Frequency (MHz) ESR Ω Max.
12.000 ~ 15.999
60
16.000 ~ 29.999
50
30.000 ~ 40.000
40
Pin Connections
1
In/Out
2
Out/In
OPERATING CONDITIONS / ELECTRICAL CHARACTERISTICS
The CSM-3X is the miniature low profile resistance weld type
SMD quartz crystal. Reduces footprint of CSM-7X (HC-49USX
SMD) by 50%.
CSM-3X
SMD CRYSTAL
CSM-3X SMD CRYSTAL
Cost Effective
Low Profile
Extended Temp. Range Option
Pb Free/RoHS Compliant
DIMENSIONS (mm)
PART NUMBERING GUIDE: Example ECS-200-20-3X-TR
Figure 1) Top, Side, and Bottom
Crystal is symmetrical, pin 1 & 2 are interchangeable.
200 = 20.000 MHz
See P/N Guide
20 = 20 pF
S = Series
3X =
CSM-3X
Blank = Std
A = ± 25 ppm
J = ± 20 ppm
R = ± 15 ppm
C = ± 10 ppm
TR =
Tape
& Reel
3K/Reel
Rev.2017
ECS
* Specify available options in P/N.
Contact ECS for availability over extended temp range.
Blank= Std
D= ±100 ppm
E = ± 50 ppm
G = ± 30 ppm
H = ± 25 ppm
T = ± 20 ppm
W = ±15 ppm
K = ± 10 ppm
Blank= Std
L = -10 ~ +70°C
M = -20 ~ +70°C
Y = -30 ~ +85°C
N = -40 ~ +85°C
P = -40 ~ +105°C
S = -40 ~ +125°C
U = -55 ~ +125°C
Figure 2) Suggested land
pattern
Request a Sample
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
SOLDER PROFILE
Peak solder Temp +260°C Max 10 sec Max.
2 Cycles Max.
MSL 1, Lead Finish Sn/Cu Matte
POCKET TAPE DIMENSIONS (mm)
CSM-3X
SMD CRYSTAL
Figure 1) Suggested Reflow Profile

Products

CRYSTAL 24.5760MHZ 20PF SMD
Available Quantity13762
Unit Price0.29
CRYSTAL 16.0000MHZ 20PF SMD
Available Quantity12600
Unit Price0.29
CRYSTAL 12.0000MHZ 20PF SMD
Available Quantity6219
Unit Price0.29
CRYSTAL 18.4320MHZ 20PF SMD
Available Quantity5671
Unit Price0.29
CRYSTAL 20.0000MHZ 20PF SMD
Available Quantity3923
Unit Price0.29
CRYSTAL 40.0000MHZ 20PF SMD
Available Quantity3713
Unit Price0.29
CRYSTAL 27.0000MHZ 20PF SMD
Available Quantity3118
Unit Price0.29
CRYSTAL 12.2880MHZ 20PF SMD
Available Quantity6145
Unit Price0.35
CRYSTAL 12.0000MHZ 20PF SMD
Available Quantity15518
Unit Price0.4
CRYSTAL 20.0000MHZ 20PF SMD
Available Quantity16731
Unit Price0.4
CRYSTAL 18.4320MHZ 20PF SMD
Available Quantity3498
Unit Price0.29
CRYSTAL 27.0000MHZ 20PF SMD
Available Quantity3004
Unit Price0.29
CRYSTAL 24.5760MHZ 20PF SMD
Available Quantity2859
Unit Price0.29
CRYSTAL 13.5600MHZ 20PF SMD
Available Quantity2815
Unit Price0.29
CRYSTAL 12.2880MHZ 20PF SMD
Available Quantity2248
Unit Price0.29
CRYSTAL 14.7456MHZ 20PF SMD
Available Quantity2183
Unit Price0.29
CRYSTAL 28.63636MHZ 20PF SMD
Available Quantity2063
Unit Price0.29
CRYSTAL 25.0000MHZ 20PF SMD
Available Quantity1990
Unit Price0.29
CRYSTAL 30.0000MHZ 20PF SMD
Available Quantity1842
Unit Price0.29
CRYSTAL 14.31818MHZ 20PF SMD
Available Quantity1240
Unit Price0.29