GBP | USD

ECX-53B-DU Series Datasheet

ECS Inc.

Download PDF Datasheet

Datasheet

15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
PARAMETERS
CONDITIONS
ECX-53B-DU
UNITS
MIN
TYP
MAX
Frequency
10.000
50.000
MHz
Mode of Oscillation
Fundamental
Frequency Tolerance*
@ +25°C
± 30
ppm
Frequency Stability*
-55 ~ +125°C
± 100
ppm
Shunt Capacitance
Co
5
pF
Load Capacitance
Specify in P/N
8
20
Series
pF
Drive Level
DL
300
μW
Operating Temperature*
Topr
-55
+125
°C
Storage Temperature
Tstg
-55
+125
°C
Aging (First Year)
@ +25°C ±3°C
±5
ppm
LOAD
CAPACITANCE
PACKAGE
Stability Temp Range
PACKAGING
Frequency (MHz) ESR Ω Max.
10.000 ~ 15.999
80
16.000 ~ 19.999
50
20.000 ~ 23.999
40
24.000 ~ 50.000
30
Pad Connections
1
In/Out
2
Gnd
3
Out/In
4
Gnd
OPERATING CONDITIONS / ELECTRICAL CHARACTERISTICS
ECX-53B-DU
SMD CRYSTAL
ECX-53B-DU SMD CRYSTAL
-55 to +125°C Temp. Range
5 x 3.2 mm Footprint
Pb Free/RoHS Compliant
DIMENSIONS (mm)
PART NUMBERING GUIDE: Example ECS-200-20-30B-DU-TR
Figure 1) Top, Side, and Bottom
Crystal is symmetrical, pad 1 & 3 are interchangeable.
Chamfer on the bottom pad has no electrical
significance.
200 = 20.000 MHz
See P/N Guide
20 = 20 pF
S = Series
30B =
ECX-53B
TR =
Tape
& Reel
1K/Reel
Rev.2017
ECS
D= ±100 ppm
U = -55 ~ +125°C
Figure 2) Suggested land
pattern
Request a Sample
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
DEVELOPED FREQUENCIES
Abbreviation
Frequency (MHZ)
100
10.000
120
12.000
143
14.31818
147.4
14.7456
160
16.000
200
20.000
240
24.000
250
25.000
270
27.000
300
30.000
320
32.000
400
40.000
480
48.000
SOLDER PROFILE
Peak solder Temp +260°C Max 10 sec Max.
2 Cycles Max.
MSL 1, Lead Finish Au
POCKET TAPE DIMENSIONS (mm)
ECX-53B-DU
SMD CRYSTAL
Figure 1) Suggested Reflow Profile

Products

CRYSTAL 20.0000MHZ 20PF SMD
Available Quantity36308
Unit Price1.26
CRYSTAL 12.0000MHZ 20PF SMD
Available Quantity10567
Unit Price0.94
CRYSTAL 25.0000MHZ 20PF SMD
Available Quantity6118
Unit Price0.95
CRYSTAL 30.0000MHZ 20PF SMD
Available Quantity4377
Unit Price1.26
CRYSTAL 24.0000MHZ 20PF SMD
Available Quantity3558
Unit Price0.97
CRYSTAL 16.0000MHZ 20PF SMD
Available Quantity2073
Unit Price0.97
CRYSTAL 27.0000MHZ 20PF SMD
Available Quantity1786
Unit Price1.26
CRYSTAL 24.0000MHZ 30PF SMD
Available Quantity1113
Unit Price1.26
CRYSTAL 48.0000MHZ 20PF SMD
Available Quantity1022
Unit Price1.69
CRYSTAL 10.0000MHZ 20PF SMD
Available Quantity139
Unit Price1.06
CRYSTAL 32.0000MHZ 20PF SMD
Available Quantity194
Unit Price1.26
CRYSTAL 40.0000MHZ 20PF SMD
Available Quantity843
Unit Price1.47
CRYSTAL 20.000MHZ 20PF SMD
Available Quantity0
Unit Price0.70692
CRYSTAL 14.31818MHZ 20PF SMD
Available Quantity0
Unit Price0
CRYSTAL 12.0000MHZ 20PF SMD
Available Quantity0
Unit Price0.81037
CRYSTAL 10MHZ 20PF SMD
Available Quantity0
Unit Price0.94831
CRYSTAL 24MHZ 8PF SMD
Available Quantity0
Unit Price0