GBP | USD

TL3305AF260QG Drawing

E-Switch

Download PDF Datasheet

Datasheet

TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
TL3305AF260QG
4:1 10/9/2015 P010471 C
rc
1 1
3 4
1 2
3
12
4
3.00
[.118 in]
.70
[.028 in]
7.50
[.295 in]
4.50
[.177 in]
4.50
[.177 in]
2.50
[.098 in]
.30
[.012 in]
.00 - .10
[.000 - .004 in]
3.80
[.150 in]
.40
[.016 in]
MAX.
8.80
[.346 in]
5.60
[.220 in]
1.60
[.063 in]
4.40
[.173 in]
2
43
CIRCUIT: SPST
1
NOTES:
1. ALL DIMENSIONS IN MM
2. GENERAL TOLERANCE: X.X=0.4
X.XX=0.25
3. TERM. NOS. FOR REFERENCE ONLY.
4. CONTACT MATERIAL: SILVER
5. RATING: 12VDC, 50mA
6. OPERATING FORCE: 260 50 gms
7. TRAVEL: 0.20 +/- 0.10 mm
8. CONTACT RESISTANCE: 100 MILLI OHMS MAX. (INITIAL)
9. MECHANICAL/ELECTRICAL LIFE 200,000 CYCLES MIN.
10. INSULATION RESISTANCE: 100M OHMS MIN @ 100VDC
11. DIELECTRIC STRENGTH: 250VAC
12. OPERATING TEMPERATURE: -20C TO +70C
13. STORAGE TEMPERTURE: -30C TO +80C
14. DENOTES CRITICAL PARAMETER
15. 2011/65/EU (ROHS) COMPLIANT
16. PACKAGING: TAPE AND REEL, 2,000 PIECES PER REEL.
ACTUATOR
COLOR: RED
B 22265 ADDED RED ACTUATOR CALLOUT 4/12/16 MJR
C 22653 ADDED PIN NUMBER TO PAD LAYOUT 12/28/16 MJR

Products

SWITCH TACTILE SPST-NO 50MA 12V
Available Quantity78833
Unit Price0.13
SWITCH TACTILE SPST-NO 50MA 12V
Available Quantity0
Unit Price0.07705