GBP | USD

FL2400022 Specification Datasheet

Diodes Incorporated

View All Related Products | Download PDF Datasheet

Datasheet

August 2017
1
© Diodes Incorporated • US: +1-408-232-9100 TW: +886-3-4518888 www.diodes.com
FL SERIES
Document Number DS40067 Rev 2 All specifications are subject to change without notice.
© Diodes Incorporporated
ADVANCED INFORMATION
Miniature Quartz Crystal Ceramic SMD
FL Series Quartz Crystal Legacy NKS3 Series
3.2 x 2.5mm
FL
A product Line of
Diodes Incorporated
3.2 x 2.5mm Ceramic SMD
Product Description
The 4-pad FL series seam seal devices incorporate
a sub-miniature AT-cut crystal resonator housed
in a standard 3.2 x 2.5mm ceramic package.
These compact crystals are ideal for surface
mounting in densely populated or small form-
factor PCB applications.
Product Features
Rugged AT-cut crystal construction
Miniature 3.2 x 2.5mm ceramic package
Available on tape & reel; 8mm tape,
3000 units per reel
Pb-free and RoHS/Green compliant
Typical Applications
GSM, CDMA, GPRS
PCMCIA Cards
Portable / hand-held PCs
Notebook PC
HDD
GPS
Bluetooth
Wireless LAN
UWB
ZigBee
Digital Tuner
2.5 ± 0.1
3.2 ± 0.1
0.68 ± 0.1
1
0.7
0.1
1.01.2
2
3
4
0.9
Package: (Scale: none; dimensions are in mm)
Recommended Land Pattern:
CREATED USING CADSTD LITE FREEWARE FROM WWW.CADSTD.COM. NON-COMMERCIAL USE ONLY.
1.6
2.1
1.5
1.2
Part Ordering Information:
FL XXX YYYY A: ProductFamily
B: XXX = FrequencyCode
C: YYYY = SpecificationCode
Following the above format, Saronix-eCera part numbers will be assigned upon
confirmation of exact customer requirements.
Pin Functions:
Pin Function
1Xtal
2Case
3Xtal
4Case
August 2017
2
© Diodes Incorporated • US: +1-408-232-9100 TW: +886-3-4518888 www.diodes.com
FL SERIES
Document Number DS40067 Rev 2 All specifications are subject to change without notice.
© Diodes Incorporporated
Miniature Quartz Crystal Ceramic SMD
FL Series Quartz Crystal
Legacy NKS3 Series | 3.2 x 2.5mm
FL
A product Line of
Diodes Incorporated
Legacy Ordering Information - For Reference Only:
SaRonix Series Designator
NKS = 4 pad seam seal
Package Type
3 (3.2 x 2.5 mm typ)
Calibration / Stability / Temp Range
HAA = ±10 ppm / ±10 ppm / -20°C to +70°C
JAB = ±20 ppm / ±20 ppm / -20°C to +70°C
NAD = ±30 ppm / ±30 ppm / -20°C to +70°C
NAK = ±30 ppm / ±50 ppm / -20°C to +70°C
NED = ±30 ppm / ±30 ppm / -40°C to +85°C
NEK = ±30 ppm / ±50 ppm / -40°C to +85°C
Packing Method
(T) = Tape & Reel, full reel
increments only, 3000pcs
Blank = Bulk
Load Capacitance
XX = Load Capacitance
NKS 3 NAD 1 25.0000 20 (T)
Frequency
Frequencies (in MHz) = xx.xxxx
Mode
1 = Fundamental
Part Number Example:
Spec: Freq 18.1234MHz, ±30ppm calib, ±30ppm stab, -20 to +70°C, 16pF, T&R = NKS3NAD1-18.1234-16(T)
Frequency Range:
8 MHz to 66.0000 MHz (Fundamental)
Characteristics at 25°C ±2°C:
Frequency Calibration Tolerance: ±10ppm, ±20ppm, or
±30ppm
Load Capacitance: 8 to 32pF or Series Resonance
Effective Series Resistance (ESR):
500Ω max (8 to 11.9 MHz)
80Ω max (12 to 19.9 MHz)
60Ω max (20 to 29.9 MHz)
40Ω max (30 to 66 MHz)
Drive Level: 10µW typ. (100µW max)
Shunt Capacitance: 5pF Max
Temperature Range:
Operating: –20 to +70°C or –40 to +85°C or –40 to
+125° C
Storage: –55 to +125°C
Temperature Stability:
±10ppm, ±20ppm, ±30ppm, or ±50ppm (–20 to +70°C)
±30ppm, or ±50ppm (40 to +85°C)
±50ppm, or ±70ppm (–40 to 125°C)
Aging at 25°C, First Year:
±3ppm Max
Reflow Temperature:
260°C Max, 10 seconds Max
Mechanical
Shock: JESD22-B104 Condition B
Solderability: J-STD-002
Terminal Strength: MIL-STD-883 Method 2004
Vibration: JESD22-B103
Solvent Resistance: JESD22-B107
Resistance to Soldering Heat: J-STD-020C Table 5-2 Pb-free
devices (3 cycles max)
Environmental
Gross Test Leak: JESD22-A109, Condition C
Fine Test Leak: JESD22-A109, Condition A1
Moisture Resistance: JESD22-A113
Insulation Resistance: 500 MΩ min (100 VDC)

Products

CRYSTAL 25MHZ 20PF SMD
Available Quantity15688
Unit Price0.57
CRYSTAL 38.4MHZ 10PF SMD
Available Quantity12771
Unit Price0.54
CRYSTAL 50.0000MHZ 10PF SMD
Available Quantity6311
Unit Price0.66
CRYSTAL 24.0000MHZ 9PF SMD
Available Quantity5422
Unit Price0.51
CRYSTAL 24MHZ 10PF SMD
Available Quantity10486
Unit Price0.57
CRYSTAL 12MHZ 18PF SMD
Available Quantity8975
Unit Price0.57
CRYSTAL 25MHZ 18PF SMD
Available Quantity3877
Unit Price0.57
CRYSTAL 25MHZ 20PF SMD
Available Quantity4996
Unit Price0.57
CRYSTAL 40.0000MHZ 15PF SMD
Available Quantity4675
Unit Price0.57
CRYSTAL 24.0000MHZ 18PF SMD
Available Quantity3375
Unit Price0.57
CRYSTAL 38.4MHZ 10PF SMD
Available Quantity5850
Unit Price0.57
CRYSTAL 24MHZ 18PF SMD
Available Quantity5350
Unit Price0.59
CRYSTAL 27.0000MHZ 12PF SMD
Available Quantity3591
Unit Price0.59
CRYSTAL 37.4000MHZ 12PF SMD
Available Quantity4480
Unit Price0.57
CRYSTAL 24.0000MHZ 18PF SMD
Available Quantity3759
Unit Price0.57
CRYSTAL 20MHZ 16PF SMD
Available Quantity3372
Unit Price0.57
CRYSTAL 37.4MHZ 12PF SMD
Available Quantity2997
Unit Price0.57
CRYSTAL 24MHZ 18PF SMD
Available Quantity2767
Unit Price0.57
CRYSTAL 12.0000MHZ 18PF SMD
Available Quantity2721
Unit Price0.57
CRYSTAL 12.0000MHZ 18PF SMD
Available Quantity2707
Unit Price0.57