AZ23C2V7 - AZ23C51

Diodes Incorporated

View All Related Products | Download PDF Datasheet

Datasheet

AZ23C2V7 - AZ23C51
Document number: DS18003 Rev. 16 - 2
1 of 5
www.diodes.com
June 2018
© Diodes Incorporated
AZ23C2V7 - AZ23C51
300mW DUAL SURFACE MOUNT ZENER DIODE
Features
Dual Zeners in Common Anode Configuration
300mW Power Dissipation Rating
Ideally Suited for Automated Insertion
VZ for Both Diodes in One Case is 5%
Common Cathode Style Available See DZ Series
Totally Lead-Free & Fully RoHS Compliant (Notes 1 & 2)
Halogen and Antimony Free. “Green” Device (Note 3)
Qualified to AEC-Q101 Standards for High Reliability
PPAP Capable (Note 4)
ESD Sensitivity Rating
AEC-Q101, HBM - 8kV, MM - 400V
IEC 61000-4-2, Air - 15kV, Contact - 8kV
Mechanical Data
Case: SOT23
Case Material: Molded Plastic, “Green” Molding Compound.
UL Flammability Classification Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminals: Matte Tin Finish Annealed over Alloy 42 Leadframe
(Lead Free Plating). Solderable per MIL-STD-202, Method 208
Polarity: See Diagram
Approximate Weight: 0.008 grams
Ordering Information (Note 5)
Part Number
Qualification
Packaging
(Type Number)-7-F*
Commercial
3000/Tape & Reel
(Type Number)Q-7-F*
Automotive
3000/Tape & Reel
*Add “-7-F” to the appropriate type number in Electrical Characteristics Table on Page 2 example: 6.2V Zener = AZ23C6V2-7F.
Notes: 1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS), 2011/65/EU (RoHS 2) & 2015/863/EU (RoHS 3) compliant.
2. See http://www.diodes.com/quality/lead_free/ for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green"
and Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. Automotive products are AEC-Q101 qualified and are PPAP capable. Automotive, AEC-Q101 and standard products are electrically and thermally the
same, except where specified. For more information, please refer to https://www.diodes.com/quality/.
5. For packaging details, go to our website at https://www.diodes.com/design/support/packaging/diodes-packaging/.
Marking Information
Date Code Key
Year
2014
2015
2016
2017
2018
2019
2020
2021
2022
2023
2024
Code
B
C
D
E
F
G
H
I
J
K
L
Month
Jan
Feb
Mar
Apr
May
Jun
Jul
Aug
Sep
Oct
Nov
Dec
Code
1
2
3
4
5
6
7
8
9
O
N
D
Device Schematic
K/D = SAT (Shanghai Assembly / Test site)
xx = Product Type Marking Code
See Electrical Characteristics Table
YM = Date Code Marking
Y = Year (ex: F = 2018)
M = Month (ex: 9 = September)
C = CAT (Chengdu Assembly / Test site)
xx = Product Type Marking Code
See Electrical Characteristics Table
YM = Date Code Marking
Y = Year (ex: F = 2018)
M = Month (ex: 9 = September)
Cxx
YM
Kxx
YM
Dxx
YM
Top View
SOT23
AZ23C2V7 - AZ23C51
Document number: DS18003 Rev. 16 - 2
2 of 5
www.diodes.com
June 2018
© Diodes Incorporated
AZ23C2V7 - AZ23C51
Thermal Characteristics
Characteristic
Symbol
Value
Unit
Power Dissipation (Note 6)
PD
300
mW
Thermal Resistance, Junction to Ambient Air (Note 6)
RJA
417
°C/W
Operating and Storage Temperature Range
TJ, TSTG
-65 to +150
°C
Note: 6. Mounted on FR-4 PC Board with recommended pad layout which can be found on our website at http://www.diodes.com/package-outlines.html.
Electrical Characteristics (@TA = +25°C, unless otherwise specified.)
Type
Number
Marking
Code
Zener
Voltage Range
(Note 7)
Maximum
Zener Impedance
f = 1kHz
Typical
Temperature
Coefficient
Min.
Reverse
Voltage (Note 7)
@ IZT = 5.0mA
ZZT @ IZT = 5.0mA
ZZK @ IZK = 1.0mA
@ IR = 0.1µA
VZ (V)

TC (%/°C)
VR (V)
AZ23C2V7
D1
2.5 to 2.9
83
500
-0.065
AZ23C3V0
D2
2.8 to 3.2
95
500
-0.060
AZ23C3V3
D3
3.1 to 3.5
95
500
-0.055
AZ23C3V6
D4
3.4 to 3.8
95
500
-0.055
AZ23C3V9
D5
3.7 to 4.1
95
500
-0.050
AZ23C4V3
D6
4.0 to 4.6
95
500
-0.035
AZ23C4V7
D7
4.4 to 5.0
78
500
-0.015
AZ23C5V1
D8
4.8 to 5.4
60
480
0.005
0.8
AZ23C5V6
D9
5.2 to 6.0
40
400
0.020
1.0
AZ23C6V2
DA
5.8 to 6.6
10
200
0.030
2.0
AZ23C6V8
DB
6.4 to 7.2
8.0
150
0.045
3.0
AZ23C7V5
DC
7.0 to 7.9
7.0
50
0.050
5.0
AZ23C8V2
DD
7.7 to 8.7
7.0
50
0.055
6.0
AZ23C9V1
DE
8.5 to 9.6
10
50
0.065
7.0
AZ23C10
DF
9.4 to 10.6
15
70
0.065
7.5
AZ23C11
DG
10.4 to 11.6
20
70
0.070
8.5
AZ23C12
DH
11.4 to 12.7
20
90
0.075
9.0
AZ23C13
DI
12.4 to 14.1
25
110
0.080
10.0
AZ23C15
DJ
13.8 to 15.6
30
110
0.080
11.0
AZ23C16
DK
15.3 to 17.1
40
170
0.090
12.0
AZ23C18
DL
16.8 to 19.1
50
170
0.090
14.0
AZ23C20
DM
18.8 to 21.2
50
220
0.090
15.0
AZ23C22
DN
20.8 to 23.3
55
220
0.090
17.0
AZ23C24
DO
22.8 to 25.6
80
220
0.090
18.0
AZ23C27
DP
25.1 to 28.9
80
250
0.090
20.0
AZ23C30
DQ
28 to 32
80
250
0.090
22.5
AZ23C33
DR
31 to 35
80
250
0.090
25.0
AZ23C36
DS
34 to 38
90
250
0.090
27.0
AZ23C39
DT
37 to 41
90
300
0.110
29.0
AZ23C43
30
40 to 46
100
700
0.110
32.0
AZ23C47
31
44 to 50
100
750
0.110
35.0
AZ23C51
32
48 to 54
100
750
0.110
38.0
Note: 7. Short duration pulse test used to minimize self-heating effect.
AZ23C2V7 - AZ23C51
Document number: DS18003 Rev. 16 - 2
3 of 5
www.diodes.com
June 2018
© Diodes Incorporated
AZ23C2V7 - AZ23C51
T , Ambient Temperature, (
)
Fig. 1 Power Derating Curve
A
P , POWER DISSIPATION (mW)
D
200
100
300
0
400
0120 2001608040
Note 6
0
10
20
30
40
50
0 1 2 3 4 5 6 78 9 10
I , ZENER CURRENT (mA)
Z
V , ZENER VOLTAGE (V)
Fig. 2 Typical Zener Breakdown Characteristics
Z
0
10
20
30
0
I , ZENER CURRENT (mA)
Z
V , ZENER VOLTAGE (V)
Fig. 3 Typical Zener Breakdown Characteristics
Z
10 20 30 40
T = 25
J
Test Current I
5mA Z
C10
C12
C18
C22
C27
C33 C36
C15
0
2
4
6
8
10
10020 30 40 50 60 70 80 90 100
I , ZENER CURRENT (mA)
Z
V , ZENER VOLTAGE (V)
Fig. 4 Typical Zener Breakdown Characteristics
Z
C , TOTAL CAPACITANCE (pF)
T
10
100
1,000
10 1001 V , NOMINAL ZENER VOLTAGE (V)
Fig. 5 Typical Total Capacitance vs. Nominal Zener Voltage
Z
T = 25
J
V = 1V
R
V = 2V
R
V = 1V
R
V = 2V
R
25°C
25°C
(°C )
AZ23C2V7 - AZ23C51
Document number: DS18003 Rev. 16 - 2
4 of 5
www.diodes.com
June 2018
© Diodes Incorporated
AZ23C2V7 - AZ23C51
Package Outline Dimensions
Please see http://www.diodes.com/package-outlines.html for the latest version.
SOT23
J
K1 K
L1
GAUGE PLANE
0.25
H
L
M
All 7°
A
CB
D
G
F
a
SOT23
Dim
Min
Max
Typ
A
0.37
0.51
0.40
B
1.20
1.40
1.30
C
2.30
2.50
2.40
D
0.89
1.03
0.915
F
0.45
0.60
0.535
G
1.78
2.05
1.83
H
2.80
3.00
2.90
J
0.013
0.10
0.05
K
0.890
1.00
0.975
K1
0.903
1.10
1.025
L
0.45
0.61
0.55
L1
0.25
0.55
0.40
M
0.085
0.150
0.110
a
--
All Dimensions in mm
Suggested Pad Layout
Please see http://www.diodes.com/package-outlines.html for the latest version.
SOT23
X
Y
Y1 C
X1
Dimensions
Value (in mm)
C
2.0
X
0.8
X1
1.35
Y
0.9
Y1
2.9
AZ23C2V7 - AZ23C51
Document number: DS18003 Rev. 16 - 2
5 of 5
www.diodes.com
June 2018
© Diodes Incorporated
AZ23C2V7 - AZ23C51
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2018, Diodes Incorporated
www.diodes.com

Products

DIODE ZENER ARRAY 5.6V SOT23-3
Available Quantity9244
Unit Price0.31
DIODE ZENER ARRAY 4.7V SOT23-3
Available Quantity22169
Unit Price0.33
DIODE ZENER ARRAY 3.6V SOT23-3
Available Quantity43972
Unit Price0.28
DIODE ZENER ARRAY 18V SOT23-3
Available Quantity19378
Unit Price0.28
DIODE ZENER ARRAY 3.3V SOT23-3
Available Quantity20965
Unit Price0.28
DIODE ZENER ARRAY 3V 300MW SOT23
Available Quantity8340
Unit Price0.29
DIODE ZENER ARRAY 6.2V SOT23-3
Available Quantity3940
Unit Price0.31
DIODE ZENER ARRAY 2.7V SOT23-3
Available Quantity13162
Unit Price0.33
DIODE ZENER ARRAY 4.3V SOT23-3
Available Quantity5790
Unit Price0.33
DIODE ZENER ARRAY 24V SOT23-3
Available Quantity6105
Unit Price0.26
DIODE ZENER ARRAY 36V SOT23-3
Available Quantity8963
Unit Price0.31
DIODE ZENER ARRAY 27V SOT23-3
Available Quantity5944
Unit Price0.31
DIODE ZENER ARRAY 39V SOT23-3
Available Quantity7109
Unit Price0.33
DIODE ZENER ARRAY 20V SOT23-3
Available Quantity3783
Unit Price0.33
DIODE ZENER ARRAY 51V SOT23-3
Available Quantity5744
Unit Price0.33
DIODE ZENER ARRAY 15V SOT23-3
Available Quantity4260
Unit Price0.29
DIODE ZENER ARRAY 16V SOT23-3
Available Quantity2408
Unit Price0.33
DIODE ZENER ARRAY 10V SOT23-3
Available Quantity1567
Unit Price0.33
DIODE ZENER ARRAY 9.1V SOT23-3
Available Quantity1348
Unit Price0.33
DIODE ZENER ARRAY 51V SOT23-3
Available Quantity2695
Unit Price0.35