S1A(B)- S1M(B)

Diodes Incorporated

View All Related Products | Download PDF Datasheet

Datasheet

S1A/B - S1M/B
Document number: DS16003 Rev. 24- 2
1of 5
www.diodes.com
December 2014
© Diodes Incorporated
S1A/B - S1M/B
1.0A SURFACE MOUNT GLASS PASSIVATED RECTIFIER
Features
Glass Passivated Die Construction for High Reliability
Surge Overload Rating to 30A Peak
Ideally Suited for Automated Assembly
Lead-Free Finish; RoHS Compliant (Notes 1 & 2)
Halogen and Antimony Free. “Green” Device (Note 3)
Mechanical Data
Case: SMA/SMB
Case Material: Molded Plastic. UL Flammability Classification
Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminals: Lead-Free Plating (Matte Tin Finish). Solderable per
MIL-STD-202, Method 208
Polarity: Cathode Band or Cathode Notch
Weight: SMA - 0.064 grams (Approximate)
SMB - 0.093 grams (Approximate)
Ordering Information(Note 4)
Part Number
Case
Packaging
S1x-13-F
SMA
5,000/Tape & Reel
S1xB-13-F
SMB
3,000/Tape & Reel
* x = Device type, e.g. S1A-13-F (SMA package); S1AB-13-F (SMB package).
Notes: 1. EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant. All applicable RoHS exemptions applied.
2. See http://www.diodes.com/quality/lead_free.html for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green"
and Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. For packaging details, go to our website at http://www.diodes.com/products/packages.html.
Marking Information
Top View
Bottom View
Green
XXX = Product Type Marking Code, ex: S1A (SMA Package)
XXXX = Product Type Marking Code, ex: S1AB (SMB Package)
= Manufacturers’ Code Marking
YWW = Date Code Marking
Y = Last Digit of Year (ex: 4 for 2014)
WW = Week Code (01 to 53)
YWW
xxx(x)
S1A/B - S1M/B
Document number: DS16003 Rev. 24- 2
2of 5
www.diodes.com
December 2014
© Diodes Incorporated
S1A/B - S1M/B
Maximum Ratings(@TA = +25°C, unless otherwise specified.)
Single phase, half wave, 60Hz, resistive or inductive load.
For capacitance load, derate current by 20%.
Characteristic
Symbol
S1
A/AB
S1
B/BB
S1
D/DB
S1
G/GB
S1
J/JB
S1
K/KB
S1
M/MB
Unit
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
VRRM
VRWM
VR
50
100
200
400
600
800
1000
V
RMS Reverse Voltage
VR(RMS)
35
70
140
280
420
560
700
V
Average Rectified Output Current @ TT = +100°C
IO
1.0
A
Non-Repetitive Peak Forward Surge Current
8.3ms Single Half Sine-Wave Superimposed on Rated Load
IFSM
30
A
Thermal Characteristics
Characteristic
Symbol
Value
Unit
Typical Thermal Resistance, Junction to Terminal (Note 5)
RθJT
30
°C/W
Operating and Storage Temperature Range
TJ, TSTG
-65 to +150
°C
Electrical Characteristics(@TA = +25°C, unless otherwise specified.)
Characteristic
Symbol
Min
Typ
Max
Unit
Forward Voltage @ IF = 1.0A
VFM
1.1
V
Peak Reverse Leakage Current @ TA = +25°C
at Rated DC Blocking Voltage @ TA = +125°C
IRM
5.0
100
μA
Reverse Recovery Time (Note 6)
trr
1.8
3.0
μs
Typical Total Capacitance (Note 7)
CT
10
pF
Notes: 5. Thermal resistance junction to terminal, unit mounted on PC board with 5.0 mm2 (0.013 mm thick) copper pads as heat sink.
6. Measured with IF = 0.5A, IR = 1.0A, IRR = 0.25A.
7. Measured at 1.0MHz and applied reverse voltage of 4.0V DC.
0
0.2
0.4
0.6
0.8
1.0
40 60 80 100 120 140 160 180
T , TERMINAL TEMPERATURE ( C)
Fig. 1 Forward Current Derating Curve
T°
I , AVERAGE FORWARD CURRENT (A)
F
Resistive or
inductive load
0.4 0.8
0.01
0.1
10
V , INSTANTANEOUS FORWARD VOLTAGE (V)
Fig. 2 Typical Forward Characteristics
F
I , INSTANTANEOUS FORWARD CURRENT (A)
F
1.0
0 1.61.2
Note 5
S1A/B - S1M/B
Document number: DS16003 Rev. 24- 2
3of 5
www.diodes.com
December 2014
© Diodes Incorporated
S1A/B - S1M/B
Package Outline Dimensions
Please see AP02002 at http://www.diodes.com/datasheets/ap02002.pdf for the latest version.
110 100
5
10
15
20
25
30
NUMBER OF CYCLES @ 60Hz
Fig. 3 Typical Forward Characteristics
I , PEAK FORWARD SURGE CURRENT (A)
FSM
8.3ms Single half sine-wave
040 80 120
0.01
0.1
1.0
10
100
1,000
PERCENT OF RATED PEAK REVERSE VOLTAGE (%)
Fig. 4 Typical Reverse Characteristics
T = 25 C
J°
T = 125 C
J°
I , INSTANTANEOUS REVERSE CURRENT (µA)
R
SMA
Dim
Min
Max
A
2.29
2.92
B
4.00
4.60
C
1.27
1.63
D
0.15
0.31
E
4.80
5.59
G
0.05
0.20
H
0.76
1.52
J
1.96
2.40
All Dimensions in mm
SMB
Dim
Min
Max
A
3.30
3.94
B
4.06
4.57
C
1.96
2.21
D
0.15
0.31
E
5.00
5.59
G
0.05
0.20
H
0.76
1.52
J
2.00
2.50
All Dimensions in mm
A
B
C
D
G
H
E
J
A
B
C
D
G
H
E
J
S1A/B - S1M/B
Document number: DS16003 Rev. 24- 2
4of 5
www.diodes.com
December 2014
© Diodes Incorporated
S1A/B - S1M/B
Suggested Pad Layout
Please see AP02001 at http://www.diodes.com/datasheets/ap02001.pdf for the latest version.
SMA
Dimensions
Value (in mm)
C
4.00
G
1.50
X
2.50
X1
6.50
Y
1.70
SMB
Dimensions
Value (in mm)
C
4.30
G
1.80
X
2.50
X1
6.80
Y
2.30
C
X1
Y
G
X
C
X1
Y
G
X
S1A/B - S1M/B
Document number: DS16003 Rev. 24- 2
5of 5
www.diodes.com
December 2014
© Diodes Incorporated
S1A/B - S1M/B
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2.support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2014, Diodes Incorporated
www.diodes.com

Products

DIODE GEN PURP 50V 1A SMA
Available Quantity486127
Unit Price0.2
DIODE GEN PURP 100V 1A SMA
Available Quantity321720
Unit Price0.2
DIODE GEN PURP 400V 1A SMA
Available Quantity22496
Unit Price0.21
DIODE GEN PURP 100V 1A SMB
Available Quantity45407
Unit Price0.28
DIODE GEN PURP 600V 1A SMB
Available Quantity78717
Unit Price0.27
DIODE GEN PURP 800V 1A SMB
Available Quantity9340
Unit Price0.29
DIODE GEN PURP 1KV 1A SMA
Available Quantity48228
Unit Price0.2
DIODE GEN PURP 400V 1A SMB
Available Quantity476
Unit Price0.29
DIODE GEN PURP 600V 1A SMA
Available Quantity0
Unit Price0.2
DIODE GEN PURP 50V 1A SMB
Available Quantity0
Unit Price0.26
DIODE GEN PURP 400V 1A SMB
Available Quantity0
Unit Price0.28
DIODE GEN PURP 1KV 1A SMB
Available Quantity0
Unit Price0.3
DIODE GEN PURP 800V 1A SMA
Available Quantity0
Unit Price0.2
DIODE GEN PURP 200V 1A SMA
Available Quantity0
Unit Price0.22
DIODE GEN PURP 200V 1A SMB
Available Quantity0
Unit Price0.31
DIODE GEN PURP 100V 1A SMB
Available Quantity0
Unit Price0
DIODE GEN PURP 200V 1A SMB
Available Quantity0
Unit Price0
DIODE GEN PURP 50V 1A SMB
Available Quantity0
Unit Price0
DIODE GEN PURP 1KV 1A SMB
Available Quantity0
Unit Price0
DIODE GEN PURP 800V 1A SMB
Available Quantity0
Unit Price0