GBP | USD

Digi XBee³ ZigBee 3.0 Datasheet

Digi International

View All Related Products | Download PDF Datasheet

Datasheet

APPLICATION EXAMPLE
RELATED PRODUCTS AND SERVICES
Easy-to-add connectivity in a compact, low-power, low-profile footprint
Digi XBee3® modules accelerate time to market for designers,
OEMs and solution providers by quickly enabling wireless
connectivity and easy-to-add functionality. Building on
industry-leading technology, pre-certified Digi XBee3™
modules offer the flexibility to switch between multiple
frequencies and wireless protocols as needed.
Digi XBee3 ZigBee 3.0 offers a fully interoperable ecosystem
covering all vertical markets including building automation,
smart energy, digital health, intelligent lighting, and others.
With Digi Remote Manager®, Digi XBee3 modules can be easily
configured and controlled from a simple, central platform.
Built-in Digi TrustFence® security, identity and data privacy
DIGI XBEE3 ZIGBEE 3.0
features use more than 175 controls to protect against new
and evolving cyber threats. MicroPython and XCTU software
tools simplify adding functionality, configuration and testing.
From edge computing to future migration, Digi XBee modules
offer size, weight, power and performance advantages
ideal for scalable device connectivity. A versatile addition
to the expanding Digi XBee Ecosystem of wireless modules,
adapters and software, the Digi XBee3 Series is engineered to
accelerate development and deployment.
Development
Kits
Digi
TrustFence®
Digi XCTU Digi Remote
Manager®
DIGI REMOTE MANAGER®
DIGI® XBEE GATEWAY
Temp Sensor
MicroPython
Rules Engine
ZIGBEE MESH NETWORK
Digi XBee3 ZigBee 3.0
Temp Sensor
BlueToot
low energy
Digi XBee3 ZigBee 3.0
Temp Sensor
Application
Digi XBee3 ZigBee 3.0
Digi Design
Services
TRUSTFENCE
SIZE AND FLEXIBILITY
At 13 mm x 19 mm, the new Digi XBee3 micro form factor allows
for more compact and portable applications
Digi XBee3 is one module for all protocols including: ZigBee,
802.15.4, DigiMesh and BLE, all configurable via Digi XCTU
PROGRAMMABILITY
Eliminate the need for an external microcontroller and create
smart end nodes using MicroPython
SECURITY
Intrinsic IoT security with Digi TrustFence®, a layered approach
securing the edge device, through the gateway, into and out of
the IoT
SPECIFICATIONS
WWW.DIGI.COM
SPECIFICATIONS
PERFORMANCE
TRANSCEIVER CHIPSET Silicon Labs EFR32MG SoC
DATA RATE RF 250 Kbps, Serial up to 1 Mbps
INDOOR/URBAN RANGE* Up to 200 ft (60 m) Up to 300 ft (90 m)
OUTDOOR/RF LINE-OF-SIGHT
RANGE* Up to 4000 ft (1200 m) Up to 2 miles (3200 m)
TRANSMIT POWER +8 dBm +19 dBm
RECEIVER SENSITIVITY (1% PER) -103 dBm Normal Mode
FEATURES
SERIAL DATA INTERFACE UART, SPI, I2C
CONFIGURATION METHOD API or AT commands, local or over-the-air (OTA)
FREQUENCY BAND ISM 2.4 GHz
FORM FACTOR Micro, Through-Hole, Surface Mount
INTERFERENCE IMMUNITY DSSS (Direct Sequence Spread Spectrum)
ADC INPUTS (4) 10-bit ADC inputs
DIGITAL I/O 15
ANTENNA OPTIONS
Through-Hole: PCB Antenna, U.FL Connector, RPSMA Connector
SMT: RF Pad, PCB Antenna, or U.FL Connector
Micro: U.FL Antenna, RF Pad, Chip Antenna
OPERATING TEMPERATURE -40º C to +85º C
DIMENSIONS (L X W X H)
Through-Hole: 0.960 x 1.087 in (2.438 x 2.761 cm)
SMT: 0.866 x 1.33 x 0.120 in (2.199 x 3.4 x 0.305 cm)
Micro: 0.533 x 0.76 x 0.087 in (13 x 19 x 2 mm)
PROGRAMMABILITY
MEMORY 1 MB / 128 KB RAM (32KB are available for MicroPython)
CPU/CLOCK SPEED MicroPython programming environment / up to 40 MHz
NETWORKING AND SECURITY
PROTOCOL ZigBee® 3.0
ENCRYPTION 128/256 bit AES
RELIABLE PACKET DELIVERY Retries/Acknowledgements
IDS PAN ID and addresses, cluster IDs and endpoints (optional)
CHANNELS 16 channels
POWER REQUIREMENTS
SUPPLY VOLTAGE 2.1 to 3.6V
TRANSMIT CURRENT 40 mA @ 8 dBm 135 mA @ 19 dBm
RECEIVE CURRENT 17 mA
POWER-DOWN CURRENT 2 micro Amp @ 25 degrees C
REGULATORY APPROVALS
FCC, IC (NORTH AMERICA) Yes Yes
ETSI (EUROPE) Yes No
RCM (AUSTRALIA) Yes Yes
ANATEL (BRAZIL) Yes Yes
TELECK MIC (JAPAN) Yes No
KCC (SOUTH KOREA) Yes No
Digi XBee3 ZigBee 3.0 Digi XBee3 PRO ZigBee 3.0
*Range figure estimates are based on free-air terrain with limited sources of interference. Actual range will vary based on transmitting power, orientation of transmitter and receiver,
height of transmitting antenna, height of receiving antenna, weather conditions, interference sources in the area, and terrain between receiver and transmitter, including indoor and
outdoor structures such as walls, trees, buildings, hills, and mountains.
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2019 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
PART NUMBERS DESCRIPTION
XB3-24Z8RM-J Digi XBee3 ZigBee 3.0, 2.4 GHz, Micro, RF Pad Ant, MMT
XB3-24Z8UM-J Digi XBee3 ZigBee 3.0, 2.4 GHz, Micro, U.FL Ant, MMT
XB3-24Z8CM-J Digi XBee3 ZigBee 3.0, 2.4 GHz, Micro, Chip Ant, MMT
XB3-24Z8RM Digi XBee3 PRO ZigBee 3.0, 2.4 GHz, Micro, RF Pad Ant, MMT
XB3-24Z8UM Digi XBee3 PRO ZigBee 3.0, 2.4 GHz, Micro, U.FL Ant, MMT
XB3-24Z8CM Digi XBee3 PRO ZigBee 3.0, 2.4 GHz, Micro, Chip Ant, MMT
XB3-24Z8ST-J Digi XBee3, 2.4 Ghz ZB 3.0, SMA Ant, TH MT
XB3-24Z8UT-J Digi XBee3, 2.4 Ghz ZB 3.0, U.FL Ant, TH MT
XB3-24Z8PT-J Digi XBee3, 2.4 Ghz ZB 3.0, PCB Ant, TH MT
XB3-24Z8ST Digi XBee3 PRO, 2.4 Ghz ZB 3.0, SMA Ant, TH MT
XB3-24Z8UT Digi XBee3 PRO, 2.4 Ghz ZB 3.0, U.FL Ant, TH MT
XB3-24Z8PT Digi XBee3 PRO, 2.4 Ghz ZB 3.0, PCB Ant, TH MT
XB3-24Z8RS-J Digi XBee3, 2.4 Ghz ZB 3.0, RF Pad Ant, SMT
XB3-24Z8US-J Digi XBee3, 2.4 Ghz ZB 3.0, U.FL Ant, SMT
XB3-24Z8PS-J Digi XBee3, 2.4 Ghz ZB 3.0, PCB Ant, SMT
XB3-24Z8RS Digi XBee3 PRO, 2.4 Ghz ZB 3.0, RF Pad Ant, SMT
XB3-24Z8US Digi XBee3 PRO, 2.4 Ghz ZB 3.0, U.FL Ant, SMT
XB3-24Z8PS Digi XBee3 PRO, 2.4 Ghz ZB 3.0, PCB Ant, SMT
91004131
A12/319
PRODUCT DIMENSIONS
ACTUAL SIZE
DIGI XBEE3 MICRO
FOR MORE INFORMATION
PLEASE VISIT WWW.DIGI.COM

Products

RX TXRX MOD 802.15.4 TRC ANT SMD
Available Quantity422
Unit Price14.43
RX TXRX MODULE 802.15.4 CHIP SMD
Available Quantity1202
Unit Price15.02
RX TXRX MOD 802.15.4 TRC ANT TH
Available Quantity11565
Unit Price15.87
RX TXRX MODULE 802.15.4 U.FL TH
Available Quantity293
Unit Price15.87
RX TXRX MOD 802.15.4 TRC ANT TH
Available Quantity8454
Unit Price25.06
RX TXRX MOD 802.15.4 TRC ANT SMD
Available Quantity102
Unit Price14.43
RX TXRX MODULE 802.15.4 CAST SMD
Available Quantity20
Unit Price13.66
RX TXRX MODULE 802.15.4 U.FL SMD
Available Quantity26
Unit Price14.43
RX TXRX MOD 802.15.4 RPSMA TH
Available Quantity91
Unit Price15.87
RX TXRX MOD 802.15.4 TRC ANT SMD
Available Quantity70
Unit Price23.42
RX TXRX MODULE 802.15.4 CAST SMD
Available Quantity33
Unit Price11.66
RX TXRX MOD 802.15.4 TRC ANT SMD
Available Quantity84
Unit Price23.42
THING PLUS - XBEE3 MICRO (CHIP A
Available Quantity71
Unit Price37.76
THING PLUS - XBEE3 MICRO (U.FL)
Available Quantity15
Unit Price37.76
RX TXRX MODULE 802.15.4 U.FL SMD
Available Quantity0
Unit Price12.82
RX TXRX MODULE 802.15.4 CHIP SMD
Available Quantity0
Unit Price12.82
RX TXRX MODULE 802.15.4 U.FL SMD
Available Quantity0
Unit Price15.02
RX TXRX MOD 802.15.4 RP-SMA TH
Available Quantity0
Unit Price25.06
RX TXRX MODULE 802.15.4 U.FL TH
Available Quantity0
Unit Price25.06
RX TXRX MODULE 802.15.4 U.FL SMD
Available Quantity0
Unit Price23.42